Lumileds White LEDs

Results: 4 600
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Flux/Radiant Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging
Lumileds White LEDs Neutral-white CoB 90 CRI 574In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB - Chip-on-Board Neutral White 4000 K 3198 lm 90 115 deg 720 mA 33.9 V 15 W 19 mm 19 mm 1.4 mm - 40 C + 105 C 14.5 mm x 0.5 mm Round LUXEON CS CoB CrispColor Tray
Lumileds White LEDs Base L1 part number - Nightscape 5 299In Stock
Min.: 1
Mult.: 1
: 1 000

White LEDs SMD/SMT 2020 (5050 metric) Warm White 1850 K 693 lm 50 116 deg 160 mA 30 V 4.8 W 5 mm 5 mm 0.72 mm - 40 C + 105 C Tinted 4.55 mm x 4.55 mm Square Diffused LUXEON 5050 Square LES Reel, Cut Tape, MouseReel
Lumileds White LEDs 3000K 80CRI 329 736In Stock
Min.: 1
Mult.: 1
: 16 000

White LEDs SMD/SMT 2835 Warm White 3000 K 32.3 lm 80 120 deg 300 mA 2.78 V 360 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Colorless 2.85 mm x 2.33 mm Rectangular Clear Reel, Cut Tape, MouseReel
Lumileds White LEDs Mid-Power LEDs - Single Color White 3000K 90CRI LUMINOUS FLUX 350 622In Stock
Min.: 1
Mult.: 1
: 4 000

White LEDs PCB Mount 3.5 mm x 2.8 mm Warm White 3000 K 33.4 lm 90 120 deg 2.71 V 360 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Rectangular LUXEON 2835HE Reel, Cut Tape
Lumileds White LEDs 6500K 80CRI 370 389In Stock
Min.: 1
Mult.: 1
: 16 000

White LEDs SMD/SMT 2835 Cool White 6500 K 33.5 lm 80 120 deg 300 mA 2.78 V 360 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Colorless 2.85 mm x 2.33 mm Rectangular Clear Reel, Cut Tape, MouseReel
Lumileds White LEDs 4000K 80CRI 21 012In Stock
Min.: 1
Mult.: 1
: 800

White LEDs SMD/SMT 1414 (3535 metric) Neutral White 4000 K 590 lm 80 120 deg 1.4 A 2.87 V 2 W 3.45 mm 3.45 mm 2.35 mm - 40 C + 135 C Colorless 1.7 mm x 1.7 mm Dome Clear LUXEON HL4X Reel, Cut Tape, MouseReel
Lumileds White LEDs WHITE 6500K 70CRI 37 214In Stock
Min.: 1
Mult.: 1
: 800

White LEDs SMD/SMT 1414 (3535 metric) Cool White 6500 K 355 lm 70 120 deg 700 mA 2.8 V 2 W 3.45 mm 3.45 mm 2.32 mm - 40 C + 135 C Colorless 3.4 mm x 1.7 mm Dome Clear LUXEON HL2X Reel, Cut Tape, MouseReel
Lumileds White LEDs 3000K 80CRI 20 000In Stock
Min.: 1
Mult.: 1
: 4 000

White LEDs SMD/SMT 1414 Cool White 3000 K 517 lm 80 115 deg 1.6 A 2.88 V 2 W 3.45 mm 3.45 mm 0.74 mm - 40 C + 135 C Colorless Square Clear LUXEON HL4Z Reel, Cut Tape, MouseReel
Lumileds White LEDs Base L1 part number 49 913In Stock
Min.: 1
Mult.: 1
: 5 000

White LEDs SMD/SMT 3020 Warm White 3000 K 37 lm 70 110 deg 480 mA 2.8 V 360 mW 3 mm 3 mm 0.66 mm - 40 C + 105 C Square LUXEON Mid-Power 3030 HE Reel, Cut Tape
Lumileds White LEDs Base L1 part number 49 918In Stock
Min.: 1
Mult.: 1
: 5 000

White LEDs SMD/SMT 3020 Neutral White 4000 K 39 lm 70 110 deg 480 mA 2.8 V 360 mW 3 mm 3 mm 0.66 mm - 40 C + 105 C Square LUXEON Mid-Power 3030 HE Reel, Cut Tape
Lumileds White LEDs Base L1 part number 121 990In Stock
Min.: 1
Mult.: 1
: 5 000

White LEDs SMD/SMT 3020 Cool White 5000 K 39 lm 70 110 deg 480 mA 2.8 V 360 mW 3 mm 3 mm 0.66 mm - 40 C + 105 C Square LUXEON Mid-Power 3030 HE Reel, Cut Tape
Lumileds White LEDs Base L1 part number 49 840In Stock
Min.: 1
Mult.: 1
: 5 000

White LEDs SMD/SMT 3020 Cool White 6500 K 37.5 lm 70 110 deg 480 mA 2.8 V 360 mW 3 mm 3 mm 0.66 mm - 40 C + 105 C Square LUXEON Mid-Power 3030 HE Reel, Cut Tape
Lumileds White LEDs Base L1 part number - Nightscape 79 035In Stock
Min.: 1
Mult.: 1
: 5 000

White LEDs SMD/SMT 1212 (3030 Metric) Warm White 1850 K 32.2 lm 50 110 deg 480 mA 2.7 V 360 mW 3 mm 3 mm 0.76 mm - 40 C + 105 C Square LUXEON Mid-Power 3030 HE Plus Reel, Cut Tape, MouseReel
Lumileds White LEDs Base L1 part number 8 419In Stock
Min.: 1
Mult.: 1
: 1 000

Horticulture LEDs SMD/SMT 2020 (5050 metric) Warm White 1800 K 598 lm 70 116 deg 800 mA 6 V 4.8 W 5 mm 5 mm 0.7 mm - 40 C + 105 C Tinted 4.55 mm x 4.55 mm Square Diffused LUXEON SunPlus 5050 Reel, Cut Tape
Lumileds White LEDs Base L1 part number 9 989In Stock
Min.: 1
Mult.: 1
: 1 000

Horticulture LEDs SMD/SMT 2020 (5050 metric) Warm White 1800 K 693 lm 70 116 deg 160 mA 30 V 4.8 W 5 mm 5 mm 0.7 mm - 40 C + 105 C Tinted 4.55 mm x 4.55 mm Square Diffused LUXEON SunPlus 5050 Reel, Cut Tape
Lumileds White LEDs Base L1 part number - Nightscape 17 712In Stock
Min.: 1
Mult.: 1
: 1 000

White LEDs SMD/SMT 2020 (5050 metric) Warm White 1850 K 693 lm 50 116 deg 800 mA 6 V 4.8 W 5 mm 5 mm 0.72 mm - 40 C + 105 C Tinted 4.55 mm x 4.55 mm Square Diffused LUXEON 5050 Square LES Reel, Cut Tape
Lumileds White LEDs Warm-white 2835 S 3V 90 CRI Full Distribution 428 761In Stock
Min.: 1
Mult.: 1
: 16 000

White LEDs SMD/SMT 3.5 mm x 2.8 mm x 0.7 mm Warm White 2700 K 26.1 lm 90 120 deg 65 mA 2.78 V 360 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Colorless 2.85 mm x 2.33 mm Rectangular Clear LUXEON 2835 Commercial 3V Reel, Cut Tape, MouseReel
Lumileds White LEDs Warm-white 2835 S 3V 90 CRI Full Distribution 432 046In Stock
Min.: 1
Mult.: 1
: 16 000

White LEDs SMD/SMT 3.5 mm x 2.8 mm x 0.7 mm Warm White 3500 K 28.1 lm 90 120 deg 65 mA 2.78 V 360 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Colorless 2.85 mm x 2.33 mm Rectangular Clear LUXEON 2835 Commercial 3V Reel, Cut Tape, MouseReel
Lumileds White LEDs Neutral-white 2835HE 3V 70 CRI Full Distribution 114 438In Stock
Min.: 1
Mult.: 1
: 4 000

White LEDs SMD/SMT 1411 (3528 metric) Neutral White 4000 K 39.8 lm 70 120 deg 2.71 V 360 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Colorless 2.95 mm x 2.48 mm Rectangular Clear Reel, Cut Tape, MouseReel
Lumileds White LEDs White 4000K 80CRI LUMINOUS FLUX 89 566In Stock
Min.: 1
Mult.: 1
: 4 000

White LEDs PCB Mount 2835 Neutral White 4000 K 38.1 lm 80 120 deg 480 mA 2.71 V 360 mW 3.5 mm 2.8 mm 0.65 mm - 40 C + 105 C Rectangular LUXEON 2835HE Architectural Reel, Cut Tape
Lumileds White LEDs 4000K 80CRI 96 328In Stock
Min.: 1
Mult.: 1
: 4 000

White LEDs SMD/SMT 3.5 mm x 2.8 mm Neutral White 4000 K 38.6 lm 80 120 deg 65 mA 2.7 V 360 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Colorless 2.85 mm x 2.33 mm Rectangular Clear Reel, Cut Tape, MouseReel
Lumileds White LEDs Neutral-white 2835HE 3V 90 CRI Full Distribution 52 629In Stock
Min.: 1
Mult.: 1
: 4 000

White LEDs SMD/SMT 1411 (3528 metric) Neutral White 4000 K 31.9 lm 90 120 deg 2.71 V 360 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Colorless 2.95 mm x 2.48 mm Rectangular Clear Reel, Cut Tape, MouseReel
Lumileds White LEDs Mid-Power LEDs - Single Color White 4000K 90CRI LUMINOUS FLUX 50 582In Stock
Min.: 1
Mult.: 1
: 4 000

White LEDs PCB Mount 3.5 mm x 2.8 mm Neutral White 4000 K 35 lm 90 120 deg 2.71 V 360 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Rectangular LUXEON 2835HE Reel, Cut Tape
Lumileds White LEDs Neutral-white 2835 S 3V 90 CRI Full Distribution 749 320In Stock
Min.: 1
Mult.: 1
: 16 000

White LEDs SMD/SMT 3.5 mm x 2.8 mm x 0.7 mm Neutral White 4000 K 29.5 lm 90 120 deg 65 mA 2.78 V 360 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Colorless 2.85 mm x 2.33 mm Rectangular Clear LUXEON 2835 Commercial 3V Reel, Cut Tape, MouseReel
Lumileds White LEDs Cool-white 2835 S 3V 90 CRI Full Distribution 446 742In Stock
Min.: 1
Mult.: 1
: 16 000

White LEDs SMD/SMT 3.5 mm x 2.8 mm x 0.7 mm Cool White 5000 K 29.2 lm 90 120 deg 65 mA 2.78 V 360 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Colorless 2.85 mm x 2.33 mm Rectangular Clear LUXEON 2835 Commercial 3V Reel, Cut Tape, MouseReel