Lumileds White LEDs

Results: 4 600
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Flux/Radiant Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging
Lumileds White LEDs White 3500 K 80-CRI, LUXEON CoB Core 128In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 3500 K 6038 lm 80 115 deg 1.2 A 34.8 V 41.8 W 28 mm 28 mm 1.5 mm - 40 C + 85 C Tinted 19 mm Round Flat Diffused LUXEON CoB Core Tube
Lumileds White LEDs White 4000 K 80-CRI, LUXEON CoB Core 159In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Neutral White 4000 K 3028 lm 80 115 deg 600 mA 35 V 21 W 24 mm 20 mm 1.5 mm - 40 C + 85 C Tinted 13 mm Round Flat Diffused LUXEON CoB Core Tube
Lumileds White LEDs White 4000 K 80-CRI, LUXEON CoB Core 209In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Neutral White 4000 K 4542 lm 80 115 deg 900 mA 34.8 V 31.3 W 24 mm 20 mm 1.5 mm - 40 C + 85 C Tinted 15 mm Round Flat Diffused LUXEON CoB Core Tube
Lumileds White LEDs White 4000 K 90-CRI, LUXEON CoB Core 180In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Neutral White 4000 K 1301 lm 90 115 deg 300 mA 34.5 V 10.4 W 19 mm 16 mm 1.5 mm - 40 C + 85 C Tinted 9 mm Round Flat Diffused LUXEON CoB Core Tube
Lumileds White LEDs White 4000 K 90-CRI, LUXEON CoB Core 236In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Neutral White 4000 K 2601 lm 90 115 deg 600 mA 35 V 21 W 24 mm 20 mm 1.5 mm - 40 C + 85 C Tinted 13 mm Round Flat Diffused LUXEON CoB Core Tube
Lumileds White LEDs White 4000 K 90-CRI, LUXEON CoB Core 86In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Neutral White 4000 K 5358 lm 90 115 deg 1.2 A 34.8 V 41.8 W 28 mm 28 mm 1.5 mm - 40 C + 85 C Tinted 19 mm Round Flat Diffused LUXEON CoB Core Tube
Lumileds White LEDs White 5000 K 80-CRI, LUXEON CoB Core 117In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Cool White 5000 K 1514 lm 80 115 deg 300 mA 34.5 V 10.4 W 19 mm 16 mm 1.5 mm - 40 C + 85 C Tinted 9 mm Round Flat Diffused LUXEON CoB Core Tube
Lumileds White LEDs White 4000 K 70-CRI, LUXEON CoB Core 400In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Neutral White 4000 K 8751 lm 70 115 deg 1.6 A 34.5 V 31.3 W 28 mm 28 mm 1.5 mm - 40 C + 85 C Tinted Round Flat Diffused LUXEON CoB Core Tube
Lumileds White LEDs White 3000 K 80-CRI, LUXEON Rebel PLUS 1 998In Stock
Min.: 1
Mult.: 1
: 1 000

White LEDs SMD/SMT 4530 Warm White 3000 K 95 lm 80 120 deg 350 mA 2.76 V 1 W 4.61 mm 3.17 mm 2.1 mm - 40 C + 135 C Colorless 2.5 mm Dome Water Clear LUXEON Rebel PLUS Reel, Cut Tape, MouseReel
Lumileds White LEDs White 3500 K 80-CRI, LUXEON Rebel PLUS 1 048In Stock
Min.: 1
Mult.: 1
: 1 000

White LEDs SMD/SMT 4530 Warm White 3500 K 98 lm 80 120 deg 350 mA 2.76 V 1 W 4.61 mm 3.17 mm 2.1 mm - 40 C + 135 C Colorless 2.5 mm Dome Water Clear LUXEON Rebel PLUS Reel, Cut Tape, MouseReel
Lumileds White LEDs White 4000 K 80-CRI, LUXEON Rebel PLUS 5 841In Stock
Min.: 1
Mult.: 1
: 1 000

White LEDs SMD/SMT 4530 Neutral White 4000 K 103 lm 80 120 deg 350 mA 2.76 V 1 W 4.61 mm 3.17 mm 2.1 mm - 40 C + 135 C Colorless 2.5 mm Dome Water Clear LUXEON Rebel PLUS Reel, Cut Tape, MouseReel
Lumileds White LEDs White 5000 K 80-CRI, LUXEON Rebel PLUS 3 471In Stock
Min.: 1
Mult.: 1
: 1 000

White LEDs SMD/SMT 4530 Cool White 5000 K 106 lm 80 120 deg 350 mA 2.76 V 1 W 4.61 mm 3.17 mm 2.1 mm - 40 C + 135 C Colorless 2.5 mm Dome Water Clear LUXEON Rebel PLUS Reel, Cut Tape, MouseReel
Lumileds White LEDs White 4500K - 10000K LUXEON Rebel Series 3 618In Stock
Min.: 1
Mult.: 1
: 1 000

White LEDs SMD/SMT SMD-2 Cool White 6500 K 100 lm 70 120 deg 350 mA 3 V 1 W 4.49 mm 3.05 mm 1.98 mm - 40 C + 135 C Colorless 2.55 mm Dome Water Clear LUXEON Rebel Reel, Cut Tape, MouseReel
Lumileds White LEDs White 4500K - 10000K LUXEON Rebel Series 1 340In Stock
Min.: 1
Mult.: 1
: 1 000

White LEDs SMD/SMT SMD-2 Cool White 6500 K 120 lm 70 120 deg 350 mA 3 V 1 W 4.49 mm 3.05 mm 1.98 mm - 40 C + 135 C Colorless 2.55 mm Dome Water Clear LUXEON Rebel Reel, Cut Tape, MouseReel
Lumileds White LEDs White 3500K - 4500K, LUXEON Rebel Series 1 131In Stock
Min.: 1
Mult.: 1
: 1 000

White LEDs SMD/SMT SMD-2 Neutral White 4100 K 100 lm 70 120 deg 350 mA 3 V 1 W 4.49 mm 3.05 mm 1.98 mm - 40 C + 135 C Colorless 2.55 mm Dome Water Clear LUXEON Rebel Reel, Cut Tape, MouseReel
Lumileds White LEDs White 3500K - 4500K, LUXEON Rebel Series 5 307In Stock
Min.: 1
Mult.: 1
: 1 000

White LEDs SMD/SMT SMD-2 Neutral White 4100 K 200 lm 60 120 deg 700 mA 2.9 V 2 W 4.49 mm 3.05 mm 1.98 mm - 40 C + 135 C Colorless 2.55 mm Dome Water Clear LUXEON Rebel Reel, Cut Tape, MouseReel
Lumileds White LEDs Mid-Power LEDs - Single Color White 6500K 90CRI LUMINOUS FLUX 13 842In Stock
Min.: 1
Mult.: 1
: 4 000

White LEDs PCB Mount 3.5 mm x 2.8 mm Cool White 6500 K 35 lm 90 120 deg 2.71 V 360 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Rectangular LUXEON 2835HE Reel, Cut Tape
Lumileds White LEDs 1800K 70CRI 1 281In Stock
Min.: 1
Mult.: 1
: 1 000

Horticulture LEDs SMD/SMT 2020 (5050 metric) Warm White 1800 K 498 lm 70 116 deg 160 mA 24 V 3.8 W 5 mm 5 mm 0.7 mm - 40 C + 105 C Tinted 4.56 mm Round Flat Diffused LUXEON SunPlus 5050 Reel, Cut Tape, MouseReel
Lumileds White LEDs White 5000 K 70-CRI, LUXEON 3030 8 926In Stock
Min.: 1
Mult.: 1
: 5 000

White LEDs SMD/SMT 3030 Cool White 5000 K 122 lm 70 116 deg 120 mA 6 V 720 mW 3 mm 3 mm 0.52 mm - 40 C + 105 C Tinted 2.6 mm Round Flat Diffused LUXEON 3030 2D Reel, Cut Tape, MouseReel
Lumileds White LEDs White 2200 K 80-CRI, LUXEON 3535L 663In Stock
Min.: 1
Mult.: 1
: 5 000

White LEDs SMD/SMT 3535 Warm White 2200 K 35 lm 80 115 deg 100 mA 2.9 V 290 mW 3.7 mm 3.5 mm 0.8 mm - 40 C + 150 C Tinted 3 mm Round Flat Diffused LUXEON 3535L HE Reel, Cut Tape, MouseReel
Lumileds White LEDs White 5000 K 80-CRI, LUXEON 3535L 3 489In Stock
30 000Expected 26/08/2026
Min.: 1
Mult.: 1
: 5 000

White LEDs SMD/SMT 3535 Cool White 5000 K 51 lm 80 115 deg 100 mA 2.9 V 290 mW 3.7 mm 3.5 mm 0.8 mm - 40 C + 150 C Tinted 3 mm Round Flat Diffused LUXEON 3535L HE Reel, Cut Tape, MouseReel
Lumileds White LEDs White 6500 K 80-CRI, LUXEON 3535L 3 569In Stock
Min.: 1
Mult.: 1
: 5 000

White LEDs SMD/SMT 3535 Cool White 6500 K 51 lm 80 115 deg 100 mA 2.9 V 290 mW 3.7 mm 3.5 mm 0.8 mm - 40 C + 150 C Tinted 3 mm Round Flat Diffused LUXEON 3535L HE Reel, Cut Tape, MouseReel
Lumileds White LEDs White 2700 K 80-CRI, LUXEON 2835 Line 716In Stock
Min.: 1
Mult.: 1
: 4 000

White LEDs SMD/SMT 2835 Warm White 2700 K 105 lm 80 120 deg 120 mA 6 V 720 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted 2.95 mm x 2.48 mm Rectangular Diffused LUXEON 2835 C Reel, Cut Tape, MouseReel
Lumileds White LEDs White 3000 K 80-CRI, LUXEON 2835 Line 15 641In Stock
Min.: 1
Mult.: 1
: 4 000

White LEDs SMD/SMT 2835 Warm White 3000 K 57.5 lm 80 120 deg 120 mA 3 V 360 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted 2.95 mm x 2.48 mm Rectangular Diffused LUXEON 2835 C Reel, Cut Tape, MouseReel
Lumileds White LEDs White 3000 K 80-CRI, LUXEON 2835 Line 8 508In Stock
Min.: 1
Mult.: 1
: 4 000

White LEDs SMD/SMT 2835 Warm White 3000 K 51 lm 80 120 deg 60 mA 6 V 360 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted 2.95 mm x 2.48 mm Rectangular Diffused LUXEON 2835 E Reel, Cut Tape, MouseReel