Lumileds White LEDs

Results: 4 600
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Flux/Radiant Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging
Lumileds White LEDs White 6500 K 80-CRI, LUXEON 2835 Line 33 264In Stock
Min.: 1
Mult.: 1
: 4 000

White LEDs SMD/SMT 2835 Cool White 6500 K 36.5 lm 80 120 deg 65 mA 3 V 195 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted 2.95 mm x 2.48 mm Rectangular Diffused LUXEON 2835 HE Reel, Cut Tape, MouseReel
Lumileds White LEDs White 6500 K 90-CRI, LUXEON 2835 Line 3 899In Stock
40 000Expected 21/08/2026
Min.: 1
Mult.: 1
: 4 000

White LEDs SMD/SMT 2835 Cool White 6500 K 51 lm 90 120 deg 120 mA 3 V 360 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted 2.95 mm x 2.48 mm Rectangular Diffused LUXEON 2835 C Reel, Cut Tape
Lumileds White LEDs White 6500 K 90-CRI, LUXEON 2835 Line 33 824In Stock
Min.: 1
Mult.: 1
: 4 000

White LEDs SMD/SMT 2835 Cool White 6500 K 24.5 lm 90 120 deg 60 mA 3 V 180 mW 3.5 mm 2.8 mm 0.65 mm - 40 C + 105 C Tinted 2.95 mm x 2.53 mm Rectangular Diffused LUXEON 2835 E Reel, Cut Tape
Lumileds White LEDs White 6500 K 90-CRI, LUXEON 2835 Line 18 633In Stock
Min.: 1
Mult.: 1
: 4 000

White LEDs SMD/SMT 2835 Cool White 6500 K 31 lm 90 120 deg 65 mA 2.75 V 179 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted 2.95 mm x 2.48 mm Rectangular Diffused LUXEON 2835 N Reel, Cut Tape, MouseReel
Lumileds White LEDs White 2700 K 80-CRI, LUXEON 3020 6 956In Stock
40 000Expected 17/08/2026
Min.: 1
Mult.: 1
: 5 000

White LEDs SMD/SMT 3020 Warm White 2700 K 44.5 lm 80 110 deg 120 mA 3.05 V 360 mW 3 mm 2 mm 0.52 mm - 40 C + 105 C Tinted 2.6 mm x 1.6 mm Rectangular Diffused LUXEON 3020 Reel, Cut Tape, MouseReel
Lumileds White LEDs White 2700 K 80-CRI, LUXEON 3030 16 281In Stock
Min.: 1
Mult.: 1
: 5 000

White LEDs SMD/SMT 3030 Warm White 2700 K 107 lm 80 116 deg 120 mA 6 V 720 mW 3 mm 3 mm 0.52 mm - 40 C + 105 C Tinted 2.6 mm Round Flat Diffused LUXEON 3030 2D Reel, Cut Tape, MouseReel
Lumileds White LEDs White 2700 K 90-CRI, LUXEON 3014 28 157In Stock
Min.: 1
Mult.: 1
: 3 000

White LEDs SMD/SMT 3014 Warm White 2700 K 20 lm 90 116 deg 60 mA 3.1 V 180 mW 3 mm 1.4 mm 0.75 mm - 40 C + 105 C Tinted 2.5 mm x 1.15 mm Rectangular Diffused LUXEON 3014 Reel, Cut Tape, MouseReel
Lumileds White LEDs White 3000 K 90-CRI, LUXEON 3014 45 421In Stock
Min.: 1
Mult.: 1
: 3 000

White LEDs SMD/SMT 3014 Warm White 3000 K 20 lm 90 116 deg 60 mA 3.1 V 180 mW 3 mm 1.4 mm 0.75 mm - 40 C + 105 C Tinted 2.5 mm x 1.15 mm Rectangular Diffused LUXEON 3014 Reel, Cut Tape, MouseReel
Lumileds White LEDs White 3500 K 90-CRI, LUXEON 3014 19 946In Stock
Min.: 1
Mult.: 1
: 3 000

White LEDs SMD/SMT 3014 Warm White 3500 K 22 lm 90 116 deg 60 mA 3.1 V 180 mW 3 mm 1.4 mm 0.75 mm - 40 C + 105 C Tinted 2.5 mm x 1.15 mm Rectangular Diffused LUXEON 3014 Reel, Cut Tape, MouseReel
Lumileds White LEDs White 4000 K 90-CRI, LUXEON 3014 40 683In Stock
Min.: 1
Mult.: 1
: 3 000

White LEDs SMD/SMT 3014 Neutral White 4000 K 23 lm 90 116 deg 60 mA 3.1 V 180 mW 3 mm 1.4 mm 0.75 mm - 40 C + 105 C Tinted 2.5 mm x 1.15 mm Rectangular Diffused LUXEON 3014 Reel, Cut Tape, MouseReel
Lumileds White LEDs White 5000 K 80-CRI, LUXEON 3030 7 002In Stock
Min.: 1
Mult.: 1
: 5 000

White LEDs SMD/SMT 3030 Cool White 5000 K 118 lm 80 116 deg 120 mA 6 V 720 mW 3 mm 3 mm 0.52 mm - 40 C + 105 C Tinted 2.6 mm Round Flat Diffused LUXEON 3030 2D Reel, Cut Tape, MouseReel
Lumileds White LEDs White 5000 K 90-CRI, LUXEON 3014 43 813In Stock
Min.: 1
Mult.: 1
: 3 000

White LEDs SMD/SMT 3014 Cool White 5000 K 23 lm 90 116 deg 60 mA 3.1 V 180 mW 3 mm 1.4 mm 0.75 mm - 40 C + 105 C Tinted 2.5 mm x 1.15 mm Rectangular Diffused LUXEON 3014 Reel, Cut Tape, MouseReel
Lumileds White LEDs White 6500 K 90-CRI, LUXEON 3014 43 470In Stock
Min.: 1
Mult.: 1
: 3 000

White LEDs SMD/SMT 3014 Cool White 6500 K 23 lm 90 116 deg 60 mA 3.1 V 180 mW 3 mm 1.4 mm 0.75 mm - 40 C + 105 C Tinted 2.5 mm x 1.15 mm Rectangular Diffused LUXEON 3014 Reel, Cut Tape, MouseReel
Lumileds White LEDs White 10000K 70-CRI, LUXEON 3014 31 409In Stock
Min.: 1
Mult.: 1
: 3 000

White LEDs SMD/SMT 3014 Cool White 10000 K 27 lm 70 116 deg 60 mA 3.1 V 180 mW 3 mm 1.4 mm 0.75 mm - 40 C + 105 C Tinted 2.5 mm x 1.15 mm Rectangular Diffused LUXEON 3014 Reel, Cut Tape, MouseReel
Lumileds White LEDs White 2200 K 80-CRI, LUXEON 3014 36 078In Stock
Min.: 1
Mult.: 1
: 3 000

White LEDs SMD/SMT 3014 Warm White 2200 K 22 lm 80 116 deg 60 mA 3.1 V 186 mW 3 mm 1.4 mm 0.75 mm - 40 C + 105 C Tinted 2.5 mm x 1.15 mm Rectangular Diffused LUXEON 3014 Reel, Cut Tape
Lumileds White LEDs White 2500 K 80-CRI, LUXEON 3014 11 900In Stock
Min.: 1
Mult.: 1
: 3 000

White LEDs SMD/SMT 3014 Warm White 2500 K 24 lm 80 116 deg 60 mA 3.1 V 186 mW 3 mm 1.4 mm 0.75 mm - 40 C + 105 C Tinted 2.5 mm x 1.15 mm Rectangular Diffused LUXEON 3014 Reel, Cut Tape
Lumileds White LEDs White 2700 K 80-CRI, LUXEON 3014 24 085In Stock
Min.: 1
Mult.: 1
: 3 000

White LEDs SMD/SMT 3014 Warm White 2700 K 26 lm 80 116 deg 60 mA 3.1 V 180 mW 3 mm 1.4 mm 0.75 mm - 40 C + 105 C Tinted 2.5 mm x 1.15 mm Rectangular Diffused LUXEON 3014 Reel, Cut Tape
Lumileds White LEDs White 2700 K 90-CRI, LUXEON 3030 6 142In Stock
Min.: 1
Mult.: 1
: 5 000

White LEDs SMD/SMT 3030 Warm White 2700 K 95 lm 90 116 deg 120 mA 6 V 720 mW 3 mm 3 mm 0.66 mm - 40 C + 105 C Tinted 2.6 mm Round Flat Diffused LUXEON 3030 2D Reel, Cut Tape
Lumileds White LEDs White 3000 K 80-CRI, LUXEON 3030 1 779In Stock
60 000Expected 25/08/2026
Min.: 1
Mult.: 1
: 5 000

White LEDs SMD/SMT 3030 Warm White 3000 K 80 110 deg 65 mA 3 V 195 mW 3 mm 3 mm 0.66 mm - 40 C + 105 C Tinted 2.6 mm x 2.6 mm Square Diffused LUXEON 3030 HE Plus Reel, Cut Tape, MouseReel
Lumileds White LEDs White 3000 K 80-CRI, LUXEON 3014 39 448In Stock
Min.: 1
Mult.: 1
: 3 000

White LEDs SMD/SMT 3014 Warm White 3000 K 26 lm 80 116 deg 60 mA 3.1 V 180 mW 3 mm 1.4 mm 0.75 mm - 40 C + 105 C Tinted 2.5 mm x 1.15 mm Rectangular Diffused LUXEON 3014 Reel, Cut Tape
Lumileds White LEDs White 3500 K 80-CRI, LUXEON 3014 30 780In Stock
Min.: 1
Mult.: 1
: 3 000

White LEDs SMD/SMT 3014 Warm White 3500 K 26 lm 80 116 deg 60 mA 3.1 V 180 mW 3 mm 1.4 mm 0.75 mm - 40 C + 105 C Tinted 2.5 mm x 1.15 mm Rectangular Diffused LUXEON 3014 Reel, Cut Tape, MouseReel
Lumileds White LEDs White 4000 K 80-CRI, LUXEON 3014 15 060In Stock
Min.: 1
Mult.: 1
: 3 000

White LEDs SMD/SMT 3014 Neutral White 4000 K 28 lm 80 116 deg 60 mA 3.1 V 180 mW 3 mm 1.4 mm 0.75 mm - 40 C + 105 C Tinted 2.5 mm x 1.15 mm Rectangular Diffused LUXEON 3014 Reel, Cut Tape, MouseReel
Lumileds White LEDs White 5000 K 70-CRI, LUXEON 3030 22 905In Stock
Min.: 1
Mult.: 1
: 5 000

White LEDs SMD/SMT 3030 Cool White 5000 K 127 lm 70 116 deg 120 mA 6 V 720 mW 3 mm 3 mm 0.66 mm - 40 C + 105 C Tinted 2.6 mm Round Flat Diffused LUXEON 3030 2D Reel, Cut Tape
Lumileds White LEDs White 5000 K 80-CRI, LUXEON 3030 1 396In Stock
Min.: 1
Mult.: 1
: 5 000

White LEDs SMD/SMT 3030 Cool White 5000 K 37 lm 80 110 deg 65 mA 2.8 V 180 mW 3 mm 3 mm 0.66 mm - 40 C + 105 C Tinted 2.6 mm x 2.6 mm Square Diffused LUXEON 3030 HE Plus Reel, Cut Tape, MouseReel
Lumileds White LEDs White 5000 K 80-CRI, LUXEON 3014 27 072In Stock
Min.: 1
Mult.: 1
: 3 000

White LEDs SMD/SMT 3014 Cool White 5000 K 28 lm 80 116 deg 60 mA 3.1 V 180 mW 3 mm 1.4 mm 0.75 mm - 40 C + 105 C Tinted 2.5 mm x 1.15 mm Rectangular Diffused LUXEON 3014 Reel, Cut Tape