Lumileds White LEDs

Results: 4 600
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Flux/Radiant Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging
Lumileds L128-1890HA35000B5
Lumileds White LEDs White 1800 K 90-CRI, LUXEON 2835 Line 31 990In Stock
Min.: 1
Mult.: 1
: 4 000

White LEDs SMD/SMT 2835 Warm White 1800 K 90 120 deg 65 mA 3 V 195 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted 2.95 mm x 2.48 mm Rectangular Diffused LUXEON 2835 HE Reel, Cut Tape, MouseReel
Lumileds White LEDs White 4000 K 70-CRI, LUXEON 3030 4 072In Stock
Min.: 1
Mult.: 1
: 5 000

White LEDs SMD/SMT 3030 Neutral White 4000 K 122 lm 70 116 deg 120 mA 6 V 720 mW 3 mm 3 mm 0.52 mm - 40 C + 105 C Tinted 2.6 mm Round Flat Diffused LUXEON 3030 2D Reel, Cut Tape, MouseReel
Lumileds White LEDs White 3500 K 90-CRI, LUXEON 3535L 730In Stock
Min.: 1
Mult.: 1
: 5 000

White LEDs SMD/SMT 3535 Warm White 3500 K 40 lm 90 115 deg 100 mA 2.9 V 290 mW 3.7 mm 3.5 mm 0.8 mm - 40 C + 150 C Tinted 3 mm Round Flat Diffused LUXEON 3535L HE Reel, Cut Tape, MouseReel
Lumileds White LEDs White 2700 K 90-CRI, LUXEON 3030 410In Stock
Min.: 1
Mult.: 1
: 5 000

White LEDs SMD/SMT 3030 Warm White 2700 K 95 lm 90 116 deg 120 mA 6 V 720 mW 3 mm 3 mm 0.66 mm - 40 C + 105 C Tinted 2.6 mm Round Flat Diffused LUXEON 3030 2D Reel, Cut Tape
Lumileds White LEDs White 4000 K 90-CRI, LUXEON 3030 3 817In Stock
Min.: 1
Mult.: 1
: 5 000

White LEDs SMD/SMT 3030 Neutral White 4000 K 104 lm 90 116 deg 120 mA 6 V 720 mW 3 mm 3 mm 0.66 mm - 40 C + 105 C Tinted 2.6 mm Round Flat Diffused LUXEON 3030 2D Reel, Cut Tape
Lumileds White LEDs White 4000 K 80-CRI, LUXEON 3535L Line 275In Stock
Min.: 1
Mult.: 1
: 5 000

White LEDs SMD/SMT 3535 Neutral White 4000 K 54 lm 80 115 deg 100 mA 2.8 V 280 mW 3.7 mm 3.5 mm 0.8 mm - 40 C + 105 C Tinted 3 mm x 2.94 mm Rectangular Diffused LUXEON 3535L Line Reel, Cut Tape
Lumileds White LEDs White 5000 K 90-CRI, LUXEON 3535L Line 2 382In Stock
Min.: 1
Mult.: 1
: 5 000

White LEDs SMD/SMT 3535 Cool White 5000 K 46 lm 90 115 deg 100 mA 2.8 V 280 mW 3.7 mm 3.5 mm 0.8 mm - 40 C + 105 C Tinted 3 mm x 2.94 mm Rectangular Diffused LUXEON 3535L Line Reel, Cut Tape
Lumileds White LEDs White 2700 K 80-CRI, LUXEON 5050 1 210In Stock
Min.: 1
Mult.: 1
: 1 000

Horticulture LEDs SMD/SMT 2020 (5050 metric) Warm White 2700 K 580 lm 80 116 deg 160 mA 24 V 3.8 W 5 mm 5 mm 0.7 mm - 40 C + 105 C Tinted 4.55 mm x 4.55 mm Round Flat Diffused LUXEON SunPlus 5050 Reel, Cut Tape, MouseReel
Lumileds White LEDs White 3000 K 70-CRI, LUXEON 5050 120In Stock
Min.: 1
Mult.: 1
: 1 000

Horticulture LEDs SMD/SMT 2020 (5050 metric) Warm White 3000 K 667 lm 70 116 deg 640 mA 6 V 3.8 W 5 mm 5 mm 0.7 mm - 40 C + 105 C Tinted 4.56 mm Round Flat Diffused LUXEON SunPlus 5050 Reel, Cut Tape
Lumileds White LEDs White 4000 K 80-CRI, LUXEON 5050 1 341In Stock
Min.: 1
Mult.: 1
: 1 000

Horticulture LEDs SMD/SMT 2020 (5050 metric) Neutral White 4000 K 654 lm 80 116 deg 640 mA 6 V 3.8 W 5 mm 5 mm 0.7 mm - 40 C + 105 C Tinted 4.55 mm x 4.55 mm Round Flat Diffused LUXEON SunPlus 5050 Reel, Cut Tape, MouseReel
Lumileds White LEDs White 5000 K 70-CRI, LUXEON 5050 493In Stock
Min.: 1
Mult.: 1
: 1 000

Horticulture LEDs SMD/SMT 2020 (5050 metric) Cool White 5000 K 724 lm 70 116 deg 640 mA 6 V 3.8 W 5 mm 5 mm 0.7 mm - 40 C + 105 C Tinted 4.55 mm x 4.55 mm Round Flat Diffused LUXEON SunPlus 5050 Reel, Cut Tape, MouseReel
Lumileds White LEDs White 5000 K 90-CRI, LUXEON 5050 132In Stock
Min.: 1
Mult.: 1
: 1 000

Horticulture LEDs SMD/SMT 2020 (5050 metric) Cool White 5000 K 530 lm 90 116 deg 160 mA 24 V 3.8 W 5 mm 5 mm 0.7 mm - 40 C + 105 C Tinted 4.56 mm Round Flat Diffused LUXEON SunPlus 5050 Reel, Cut Tape
Lumileds White LEDs White 5700 K 70-CRI, LUXEON 5050 640In Stock
Min.: 1
Mult.: 1
: 1 000

Horticulture LEDs SMD/SMT 2020 (5050 metric) Cool White 5700 K 713 lm 70 116 deg 160 mA 24 V 3.8 W 5 mm 5 mm 0.7 mm - 40 C + 105 C Tinted 4.55 mm x 4.55 mm Round Flat Diffused LUXEON SunPlus 5050 Reel, Cut Tape, MouseReel
Lumileds White LEDs White 5700 K 70-CRI, LUXEON 5050 29In Stock
Min.: 1
Mult.: 1
: 1 000

Horticulture LEDs SMD/SMT 2020 (5050 metric) Cool White 5700 K 683 lm 70 116 deg 640 mA 6 V 3.8 W 5 mm 5 mm 0.7 mm - 40 C + 105 C Tinted 4.56 mm Round Flat Diffused LUXEON SunPlus 5050 Reel, Cut Tape
Lumileds White LEDs White 5700 K 80-CRI, LUXEON 5050 870In Stock
Min.: 1
Mult.: 1
: 1 000

Horticulture LEDs SMD/SMT 2020 (5050 metric) Cool White 5700 K 652 lm 80 116 deg 160 mA 24 V 3.8 W 5 mm 5 mm 0.7 mm - 40 C + 105 C Tinted 4.55 mm x 4.55 mm Round Flat Diffused LUXEON SunPlus 5050 Reel, Cut Tape, MouseReel
Lumileds White LEDs White 3000 K 80-CRI, LUXEON HL2Z 608In Stock
Min.: 1
Mult.: 1
: 4 000

White LEDs SMD/SMT CSP-2 Warm White 3000 K 230 lm 80 120 deg 700 mA 2.8 V 2 W 2.3 mm 2.3 mm 0.36 mm - 40 C + 125 C Yellow 2.3 mm x 2.3 mm Square Clear LUXEON HL2Z Reel, Cut Tape, MouseReel
Lumileds White LEDs White 5000 K 70-CRI, LUXEON HL2Z 2 319In Stock
Min.: 1
Mult.: 1
: 4 000

White LEDs SMD/SMT CSP-2 Cool White 5000 K 230 lm 70 120 deg 700 mA 2.8 V 2 W 2.3 mm 2.3 mm 0.36 mm - 40 C + 125 C Yellow 2.3 mm x 2.3 mm Square Clear LUXEON HL2Z Reel, Cut Tape, MouseReel
Lumileds White LEDs White 2700 K 90-CRI, LUXEON CoB Core 18In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 2700 K 2366 lm 90 115 deg 700 mA 37 V 25.9 W 19 mm 16 mm 1.5 mm - 40 C + 105 C Tinted 9 mm Round Flat Diffused LUXEON CoB Core Tube
Lumileds White LEDs White 3000 K 80-CRI, LUXEON CoB Core 32In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 3000 K 1501 lm 80 115 deg 300 mA 35 V 10.5 W 19 mm 16 mm 1 mm - 40 C + 105 C Tinted 9 mm Round Flat Diffused LUXEON CoB Core Tube
Lumileds White LEDs White 3000 K 90-CRI, LUXEON CoB Core 19In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 3000 K 5373 lm 90 115 deg 1.2 A 34.8 V 41.8 W 28 mm 28 mm 1 mm - 40 C + 105 C Tinted 19 mm Round Flat Diffused LUXEON CoB Core Tube
Lumileds White LEDs White 3000 K 90-CRI, CoB CrispColor 12In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 3000 K 4470 lm 90 115 deg 1.2 A 34.8 V 42 W 28 mm 28 mm 1.5 mm - 40 C + 105 C Tinted 19 mm Round Flat Diffused LUXEON CoB CrispColor Tube
Lumileds White LEDs White 3500 K 90-CRI, CoB CrispColor 147In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 3500 K 3450 lm 90 115 deg 900 mA 34.8 V 24 mm 20 mm 1.5 mm - 40 C + 105 C Tinted Diffused LUXEON CoB CrispColor Tube
Lumileds White LEDs White 4000 K 90-CRI, CoB CrispColor 49In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Neutral White 4000 K 2413 lm 90 115 deg 600 mA 35 V 24 mm 20 mm 1.5 mm - 40 C + 105 C Tinted Diffused LUXEON CoB CrispColor Tube
Lumileds White LEDs White 4000 K 90-CRI, CoB CrispColor 20In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Neutral White 4000 K 3626 lm 90 115 deg 900 mA 34.8 V 31.3 W 24 mm 20 mm 1.5 mm - 40 C + 105 C Tinted 15 mm Round Flat Diffused LUXEON CoB CrispColor Tube
Lumileds White LEDs White 4000 K 90-CRI, CoB CrispColor 22In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Neutral White 4000 K 4962 lm 90 115 deg 1.2 A 34.8 V 42 W 28 mm 28 mm 1.5 mm - 40 C + 105 C Tinted 19 mm Round Flat Diffused LUXEON CoB CrispColor Tube