Lumileds White LEDs

Results: 4 600
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Flux/Radiant Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging
Lumileds White LEDs White 5700 K 70-CRI, LUXEON CoB Core 87In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Cool White 5700 K 5093 lm 70 115 deg 900 mA 34.8 V 31.3 W 24 mm 20 mm 1.5 mm - 40 C + 85 C Tinted 15 mm Round Flat Diffused LUXEON CoB Core Tube
Lumileds White LEDs Specialty White LEDs FreshFocus 1211 COB 6In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Application Specific White 4640 lm 115 deg 1.2 A 34.8 V 41.8 W 28 mm 28 mm 1.5 mm - 40 C + 105 C Tinted 19 mm Round Flat Diffused FreshFocus 1211 COB Tube
Lumileds White LEDs White 2200 K 80-CRI, LUXEON Z ES 331In Stock
Min.: 1
Mult.: 1
: 2 000

White LEDs SMD/SMT SMD-2 Warm White 2200 K 140 lm 80 120 deg 700 mA 2.8 V 2.04 mm 1.64 mm 0.68 mm - 40 C + 135 C Colorless Square Water Clear LUXEON Z ES Reel, Cut Tape
Lumileds White LEDs White 3500 K 90-CRI, LUXEON Z ES 3In Stock
Min.: 1
Mult.: 1
: 2 000

White LEDs SMD/SMT 0806 (2016 metric) Warm White 3500 K 171 lm 90 116 deg 700 mA 2.8 V 2 W 2 mm 1.64 mm 0.68 mm - 40 C + 135 C Tinted Rectangular Diffused LUXEON Z ES Reel, Cut Tape, MouseReel
Lumileds White LEDs White 5700 K 80-CRI, LUXEON 3535L 267In Stock
Min.: 1
Mult.: 1
: 5 000

White LEDs SMD/SMT 3535 Cool White 5700 K 32 lm 80 115 deg 100 mA 3 V 300 mW 3.7 mm 3.5 mm 0.8 mm - 40 C + 150 C Tinted 3 mm Round Flat Diffused LUXEON 3535L Reel, Cut Tape, MouseReel
Lumileds White LEDs White 2700 K 80-CRI, LUXEON CoB Core 48In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 2700 K 922 lm 80 115 deg 200 mA 34.5 V 6.9 W 19 mm 16 mm 1.5 mm - 40 C + 85 C Tinted 9 mm Round Flat Diffused LUXEON CoB Core Tube
Lumileds White LEDs White 2700 K 90-CRI, LUXEON CoB Core 31In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 2700 K 2322 lm 90 115 deg 600 mA 35 V 21 W 24 mm 20 mm 1.5 mm - 40 C + 85 C Tinted 13 mm Round Flat Diffused LUXEON CoB Core Tube
Lumileds White LEDs White 4000 K 80-CRI, LUXEON CoB Core 33In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Neutral White 4000 K 999 lm 80 115 deg 200 mA 34.5 V 6.9 W 19 mm 16 mm 1.5 mm - 40 C + 85 C Tinted 9 mm Round Flat Diffused LUXEON CoB Core Tube
Lumileds White LEDs White 4000 K 80-CRI, LUXEON CoB Core 4In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Neutral White 4000 K 17075 lm 80 115 deg 2.25 A 51.7 V 116 W 38 mm 38 mm 1.5 mm - 40 C + 85 C Tinted 32 mm Round Flat Diffused LUXEON CoB Core Tube
Lumileds White LEDs White 5700 K 70-CRI, LUXEON 3030
99 675Expected 14/09/2026
Min.: 1
Mult.: 1
: 5 000

White LEDs SMD/SMT 3030 Cool White 5700 K 122 lm 70 116 deg 120 mA 6 V 720 mW 3 mm 3 mm 0.52 mm - 40 C + 105 C Tinted 2.6 mm Round Flat Diffused LUXEON 3030 2D Reel, Cut Tape, MouseReel
Lumileds White LEDs Cool-white 2835 S 3V 80 CRI 3 SDCM (D)
116 000Expected 08/09/2026
Min.: 1
Mult.: 1
: 4 000

White LEDs 2835 Cool White 6500K 80 120 deg 360 mW 3.5 mm 2.8 mm 3.5 mm Rectangular Reel, Cut Tape
Lumileds White LEDs White 1800 K 80-CRI, LUXEON 2835 Line
40 000On Order
Min.: 1
Mult.: 1
: 4 000

White LEDs SMD/SMT 2835 Warm White 1800 K 23.3 lm 80 120 deg 65 mA 2.75 V 179 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted 2.95 mm x 2.48 mm Rectangular Diffused LUXEON 2835 N Reel, Cut Tape, MouseReel
Lumileds White LEDs White 2700 K 90-CRI, LUXEON 2835 Line
38 870Expected 25/08/2026
Min.: 1
Mult.: 1
: 4 000

White LEDs SMD/SMT 2835 Warm White 2700 K 27.9 lm 90 120 deg 65 mA 2.75 V 179 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted 2.95 mm x 2.48 mm Rectangular Diffused LUXEON 2835 N Reel, Cut Tape, MouseReel
Lumileds White LEDs Specialty White LEDs FreshFocus 2835
119 950Expected 18/09/2026
Min.: 1
Mult.: 1
: 4 000

White LEDs SMD/SMT 2835 Application Specific White 50 lm 120 deg 120 mA 3 V 360 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted 2.95 mm x 2.48 mm Rectangular Diffused FreshFocus 2835 Reel, Cut Tape
Lumileds White LEDs 4000K 80 CRI WHITE
5 000Expected 13/11/2026
Min.: 1
Mult.: 1
: 1 000

White LEDs Neutral White 4000 K 347 lm 80 2 mm 1.6 mm LUXEON CZ ES Reel, Cut Tape, MouseReel
Lumileds White LEDs LUXEON C ES White
10 000Expected 27/08/2026
Min.: 1
Mult.: 1
: 1 000

White LEDs PCB Mount 2020 White 3000 K 335 lm 80 126 deg 1 A 2.95 V 2 W 2 mm 2 mm 1.9 mm + 135 C Colorless Dome Clear LUXEON C ES Reel, Cut Tape, MouseReel
Lumileds White LEDs Neutral-white
10 000Expected 28/08/2026
Min.: 1
Mult.: 1
: 1 000

White LEDs PCB Mount 2020 White 4000 K 360 lm 80 126 deg 1 A 2.95 V 2 W 2 mm 2 mm 1.9 mm + 135 C Colorless Dome Clear LUXEON C ES Reel, Cut Tape, MouseReel
Lumileds White LEDs 5000K 70CRI
19 800Expected 22/09/2026
Min.: 1
Mult.: 1
: 800

White LEDs SMD/SMT 1414 (3535 metric) Cool White 5000 K 680 lm 70 120 deg 1.4 A 2.87 V 2 W 3.45 mm 3.45 mm 2.35 mm - 40 C + 135 C Colorless 1.7 mm x 1.7 mm Dome Clear LUXEON HL4X Reel, Cut Tape, MouseReel
Lumileds White LEDs White 4000 K 80-CRI, LUXEON HL1Z
22 000Expected 31/08/2026
Min.: 1
Mult.: 1
: 1 000

White LEDs SMD/SMT CSP-2 Neutral White 4000 K 110 lm 80 120 deg 350 mA 2.8 V 1 W 1.4 mm 1.4 mm 0.36 mm - 40 C + 125 C Yellow 1.4 mm x 1.4 mm Square Clear LUXEON HL1Z Reel, Cut Tape, MouseReel
Lumileds White LEDs White 3000 K 95-CRI, LUXEON CoB Core
200Expected 15/09/2026
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 3000 K 4690 lm 95 115 deg 1.2 A 34.8 V 41.8 W 28 mm 28 mm 1.5 mm - 40 C + 85 C Tinted 19 mm Round Flat Diffused LUXEON CoB Core Tube
Lumileds White LEDs White 4000 K 80-CRI, LUXEON CoB Core
483Expected 09/09/2026
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Neutral White 4000 K 4905 lm 80 115 deg 900 mA 34.8 V 31.3 W 24 mm 20 mm 1.5 mm - 40 C + 85 C Tinted 15 mm Round Flat Diffused LUXEON CoB Core Tube
Lumileds White LEDs White 4000 K 80-CRI, LUXEON Z
2 872Expected 02/09/2026
Min.: 1
Mult.: 1
: 2 000

White LEDs SMD/SMT SMD-2 Neutral White 4000 K 120 lm 80 120 deg 500 mA 2.8 V 1 W 1.7 mm 1.3 mm 0.69 mm - 40 C + 135 C Colorless Square Water Clear LUXEON Z Reel, Cut Tape, MouseReel
Lumileds White LEDs White 3500K - 4500K, LUXEON Rebel Series
4 920Expected 05/10/2026
Min.: 1
Mult.: 1
: 1 000

White LEDs SMD/SMT SMD-2 Neutral White 4100 K 120 lm 70 120 deg 350 mA 3 V 1 W 4.49 mm 3.05 mm 1.98 mm - 40 C + 135 C Colorless 2.55 mm Dome Water Clear LUXEON Rebel Reel, Cut Tape, MouseReel
Lumileds White LEDs 3000K 90 CRI
60 000On Order
Min.: 1
Mult.: 1
: 4 000

White LEDs SMD/SMT 2835 Warm White 3000 K 32.9 lm 90 120 deg 360 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Colorless Rectangular LUXEON 2835(3v) Reel, Cut Tape, MouseReel
Lumileds White LEDs 3500K 80 CRI
60 000Expected 21/08/2026
Min.: 1
Mult.: 1
: 4 000

White LEDs SMD/SMT 2835 Warm White 3500 K 35.5 lm 80 120 deg 360 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Colorless Rectangular LUXEON 2835(3v) Reel, Cut Tape, MouseReel