Lumileds White LEDs

Results: 4 600
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Flux/Radiant Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging
Lumileds White LEDs White 3000 K 80-CRI, LUXEON C Color
1 000Expected 04/09/2026
Min.: 1
Mult.: 1
: 1 000

White LEDs SMD/SMT 0808 (2020 metric) Warm White 3000 K 102 lm 80 150 deg 350 mA 2.75 V 1 W 2 mm 2 mm 1.35 mm - 40 C + 135 C Colorless 2 mm Dome Water Clear LUXEON C Reel, Cut Tape, MouseReel
Lumileds White LEDs White 2700 K 90-CRI, CoB CrispColor
328Expected 09/09/2026
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 2700 K 653 lm 90 115 deg 200 mA 34.5 V 7 W 15 mm 12 mm 1.5 mm - 40 C + 105 C Tinted 6 mm Round Flat Diffused LUXEON CoB CrispColor Tube
Lumileds White LEDs White 4000 K 90-CRI, LUXEON CoB Core
399Expected 09/09/2026
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Neutral White 4000 K 1353 lm 80 115 deg 350 mA 37 V 13 W 15 mm 12 mm 1.5 mm - 40 C + 105 C Tinted 6 mm Round Flat Diffused LUXEON CoB Core Tube
Lumileds White LEDs White 4000 K 80-CRI, LUXEON CoB Core 298In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Neutral White 4000 K 2332 lm 80 115 deg 450 mA 34.8 V 15.7 W 24 mm 20 mm 1.5 mm - 40 C + 85 C Tinted 13 mm Round Flat Diffused LUXEON CoB Core Tube
Lumileds White LEDs White 3500 K 80-CRI, LUXEON CoB Core
370Expected 11/09/2026
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 3500 K 949 lm 80 115 deg 200 mA 34.5 V 6.9 W 15 mm 12 mm 1.5 mm - 40 C + 85 C Tinted 6 mm Round Flat Diffused LUXEON CoB Core Tube
Lumileds White LEDs White 2700 K 90-CRI, LUXEON 3020 Non-Stocked Lead-Time 5 Weeks
Min.: 40 000
Mult.: 5 000
: 5 000

White LEDs SMD/SMT 3030 Warm White 2700 K 41 lm 90 110 deg 120 mA 3.05 V 360 mW 3 mm 2 mm 0.52 mm - 40 C + 105 C Tinted 2.6 mm x 1.6 mm Rectangular Diffused LUXEON 3020 Reel
Lumileds White LEDs White 2700 K 90-CRI, LUXEON 3030 Non-Stocked Lead-Time 5 Weeks
Min.: 40 000
Mult.: 5 000
: 5 000

White LEDs SMD/SMT 3030 Warm White 2700 K 90 lm 90 116 deg 120 mA 6 V 720 mW 3 mm 3 mm 0.52 mm - 40 C + 105 C Tinted 2.6 mm Round Flat Diffused LUXEON 3030 2D Reel
Lumileds White LEDs White 3000 K 90-CRI, LUXEON 3020 Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1
: 5 000

White LEDs SMD/SMT 3030 Warm White 3000 K 42 lm 90 110 deg 120 mA 3.05 V 360 mW 3 mm 2 mm 0.52 mm - 40 C + 105 C Tinted 2.6 mm x 1.6 mm Rectangular Diffused LUXEON 3020 Reel, Cut Tape, MouseReel
Lumileds White LEDs White 4000 K 70-CRI, LUXEON 3020 Non-Stocked Lead-Time 5 Weeks
Min.: 40 000
Mult.: 5 000
: 5 000

White LEDs SMD/SMT 3030 Neutral White 4000 K 70 110 deg 65 mA 2.71 V 176 mW 3 mm 2 mm 0.52 mm - 40 C + 105 C Tinted 2.6 mm x 1.6 mm Rectangular Diffused LUXEON 3020 Reel
Lumileds White LEDs White 5000 K 70-CRI, LUXEON 3020 Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1
: 5 000

White LEDs SMD/SMT 3030 Cool White 5000 K 56 lm 70 110 deg 120 mA 3.05 V 360 mW 3 mm 2 mm 0.52 mm - 40 C + 105 C Tinted 2.6 mm x 1.6 mm Rectangular Diffused LUXEON 3020 Reel, Cut Tape, MouseReel
Lumileds White LEDs White 5700 K 70-CRI, LUXEON 3020 Non-Stocked Lead-Time 5 Weeks
Min.: 40 000
Mult.: 5 000
: 5 000

White LEDs SMD/SMT 3030 Cool White 5700 K 56 lm 70 110 deg 120 mA 3.05 V 360 mW 3 mm 2 mm 0.52 mm - 40 C + 105 C Tinted 2.6 mm x 1.6 mm Rectangular Diffused LUXEON 3020 Reel
Lumileds White LEDs White 6500 K 70-CRI, LUXEON 3020 Non-Stocked Lead-Time 5 Weeks
Min.: 40 000
Mult.: 5 000
: 5 000

White LEDs SMD/SMT 3030 Cool White 6500 K 56 lm 70 110 deg 120 mA 3.05 V 360 mW 3 mm 2 mm 0.52 mm - 40 C + 105 C Tinted 2.6 mm x 1.6 mm Rectangular Diffused LUXEON 3020 Reel
Lumileds White LEDs White 5700 K 90-CRI, LUXEON MZ Non-Stocked Lead-Time 8 Weeks
Min.: 3 000
Mult.: 500
: 500

White LEDs SMD/SMT Cool White 5700 K 770 lm 90 120 deg 2.8 A 3 V 4.2 mm 4 mm 0.74 mm - 40 C + 120 C Tinted Square Clear LUXEON MZ Reel
Lumileds White LEDs White 5700 K 90-CRI, LUXEON MZ Non-Stocked Lead-Time 8 Weeks
Min.: 3 000
Mult.: 500
: 500

White LEDs Cool White 5700 K LUXEON MZ Reel
Lumileds White LEDs White 5700 K 90-CRI, LUXEON MZ Non-Stocked Lead-Time 8 Weeks
Min.: 3 000
Mult.: 500
: 500

White LEDs Cool White 5700 K LUXEON MZ Reel
Lumileds White LEDs White 4000 K 70-CRI, LUXEON 3535L Non-Stocked Lead-Time 4 Weeks
Min.: 30 000
Mult.: 5 000
: 5 000

White LEDs SMD/SMT 3535 Neutral White 4000 K 51 lm 70 115 deg 100 mA 2.9 V 290 mW 3.7 mm 3.5 mm 0.8 mm - 40 C + 150 C Tinted 3 mm Round Flat Diffused LUXEON 3535L HE Reel
Lumileds White LEDs White 5000 K 70-CRI, LUXEON 3535L Non-Stocked Lead-Time 4 Weeks
Min.: 30 000
Mult.: 5 000
: 5 000

White LEDs SMD/SMT 3535 Cool White 5000 K 51 lm 70 115 deg 100 mA 2.9 V 290 mW 3.7 mm 3.5 mm 0.8 mm - 40 C + 150 C Tinted 3 mm Round Flat Diffused LUXEON 3535L HE Reel
Lumileds White LEDs White 5700 K 70-CRI, LUXEON 3535L Non-Stocked Lead-Time 4 Weeks
Min.: 1
Mult.: 1
: 5 000

White LEDs SMD/SMT 3535 Cool White 5700 K 51 lm 70 115 deg 100 mA 2.9 V 290 mW 3.7 mm 3.5 mm 0.8 mm - 40 C + 150 C Tinted 3 mm Round Flat Diffused LUXEON 3535L HE Reel, Cut Tape, MouseReel
Lumileds White LEDs White 2500 K 80-CRI, LUXEON 3535L Non-Stocked Lead-Time 4 Weeks
Min.: 30 000
Mult.: 5 000
: 5 000

White LEDs SMD/SMT 3535 Warm White 2500 K 36 lm 80 115 deg 100 mA 2.9 V 290 mW 3.7 mm 3.5 mm 0.8 mm - 40 C + 150 C Tinted 3 mm Round Flat Diffused LUXEON 3535L HE Reel
Lumileds White LEDs White 3000 K 80-CRI, LUXEON 3535L Non-Stocked Lead-Time 4 Weeks
Min.: 30 000
Mult.: 5 000
: 5 000

White LEDs SMD/SMT 3535 Warm White 3000 K 46 lm 80 115 deg 100 mA 2.9 V 290 mW 3.7 mm 3.5 mm 0.8 mm - 40 C + 150 C Tinted 3 mm Round Flat Diffused LUXEON 3535L HE Reel
Lumileds White LEDs White 5700 K 80-CRI, LUXEON 3535L Non-Stocked Lead-Time 4 Weeks
Min.: 30 000
Mult.: 5 000
: 5 000

White LEDs SMD/SMT 3535 Cool White 5700 K 51 lm 80 115 deg 100 mA 2.9 V 290 mW 3.7 mm 3.5 mm 0.8 mm - 40 C + 150 C Tinted 3 mm Round Flat Diffused LUXEON 3535L HE Reel
Lumileds White LEDs White 3000 K 90-CRI, LUXEON 3535L Non-Stocked Lead-Time 4 Weeks
Min.: 30 000
Mult.: 5 000
: 5 000

White LEDs SMD/SMT 3535 Warm White 3000 K 37 lm 90 115 deg 100 mA 2.9 V 290 mW 3.7 mm 3.5 mm 0.8 mm - 40 C + 150 C Tinted 3 mm Round Flat Diffused LUXEON 3535L HE Reel
Lumileds White LEDs White 4000 K 90-CRI, LUXEON 3535L Non-Stocked Lead-Time 4 Weeks
Min.: 30 000
Mult.: 5 000
: 5 000

White LEDs SMD/SMT 3535 Neutral White 4000 K 41 lm 90 115 deg 100 mA 2.9 V 290 mW 3.7 mm 3.5 mm 0.8 mm - 40 C + 150 C Tinted 3 mm Round Flat Diffused LUXEON 3535L HE Reel
Lumileds White LEDs Warm-white 2835HE 3V 80 CRI 3 SDCM (P,Q,X,Y) + opposite bin matching kit (E+G, F+H) Non-Stocked Lead-Time 5 Weeks
Min.: 120 000
Mult.: 4 000
: 4 000

Reel
Lumileds White LEDs Warm-white 2835HE 3V 80 CRI 3 SDCM (P,Q,X,Y) Non-Stocked Lead-Time 5 Weeks
Min.: 120 000
Mult.: 4 000
: 4 000

Reel