Lumileds White LEDs

Results: 4 600
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Flux/Radiant Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging
Lumileds White LEDs Cool-white 2835 S 3V 90 CRI 3 SDCM (D) Non-Stocked Lead-Time 5 Weeks
Min.: 120 000
Mult.: 4 000
: 4 000

Reel
Lumileds White LEDs LUXEON Altilon SMD2 1x4 Non-Stocked Lead-Time 8 Weeks
Min.: 2 000
Mult.: 1 000
: 1 000

White LEDs SMD/SMT White 6250 K 120 deg 1 A 13.6 V 5 mm 3 mm 0.84 mm + 150 C Reel
Lumileds White LEDs LUXEON Altilon SMD2 1x5 Non-Stocked Lead-Time 8 Weeks
Min.: 2 000
Mult.: 1 000
: 1 000

White LEDs SMD/SMT White 6250 K 120 deg 1 A 16.9 V 6.15 mm 3 mm 0.84 mm + 150 C Reel
Lumileds White LEDs Versat 2020 150 Cool-white Non-Stocked Lead-Time 8 Weeks
Min.: 20 000
Mult.: 10 000
: 10 000

140 mA Reel
Lumileds White LEDs LUXEON Versat 3030 0.5W ST Cool White Non-Stocked Lead-Time 8 Weeks
Min.: 10 000
Mult.: 5 000
: 5 000

200 mA Reel
Lumileds White LEDs Cool-white 70 CRI Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
: 1 000

White LEDs 3535 Cool White 6500K 70 120 deg 2 W 3.45 mm 3.45 mm Dome Reel, Cut Tape
Lumileds White LEDs Warm-white 70 CRI Non-Stocked Lead-Time 6 Weeks
Min.: 20 000
Mult.: 4 000
: 4 000

Reel
Lumileds White LEDs Warm-white 90 CRI Non-Stocked Lead-Time 6 Weeks
Min.: 20 000
Mult.: 4 000
: 4 000

Reel
Lumileds White LEDs Warm-white 70 CRI Non-Stocked Lead-Time 6 Weeks
Min.: 20 000
Mult.: 4 000
: 4 000

Reel
Lumileds White LEDs Cool-white 80 CRI Non-Stocked Lead-Time 6 Weeks
Min.: 20 000
Mult.: 4 000
: 4 000

Reel
Lumileds White LEDs Warm-white 2835 S 3V 95 CRI Full Distribution Non-Stocked Lead-Time 5 Weeks
Min.: 120 000
Mult.: 4 000
: 4 000

White LEDs PCB Mount 2500 K 24.1 lm 95 120 deg 65 mA 2.74 V 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C 2.85 mm x 2.33 mm Reel
Lumileds White LEDs Warm-white 2835 S 3V 95 CRI Full Distribution Non-Stocked Lead-Time 5 Weeks
Min.: 120 000
Mult.: 4 000
: 4 000

White LEDs PCB Mount 2700 K 24.8 lm 95 120 deg 65 mA 2.74 V 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C 2.85 mm x 2.33 mm Reel
Lumileds White LEDs Warm-white 2835 S 3V 95 CRI Full Distribution Non-Stocked Lead-Time 5 Weeks
Min.: 120 000
Mult.: 4 000
: 4 000

White LEDs PCB Mount 3000 K 25.8 lm 95 120 deg 65 mA 2.74 V 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C 2.85 mm x 2.33 mm Reel
Lumileds White LEDs Warm-white 2835 S 3V 95 CRI Full Distribution Non-Stocked Lead-Time 5 Weeks
Min.: 120 000
Mult.: 4 000
: 4 000

White LEDs PCB Mount 3500 K 26.7 lm 95 120 deg 65 mA 2.74 V 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C 2.85 mm x 2.33 mm Reel
Lumileds White LEDs Neutral-white 2835 S 3V 95 CRI Full Distribution Non-Stocked Lead-Time 5 Weeks
Min.: 120 000
Mult.: 4 000
: 4 000

White LEDs PCB Mount 4500 K 28.3 lm 95 120 deg 65 mA 2.74 V 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C 2.85 mm x 2.33 mm Reel
Lumileds White LEDs Cool-white 2835 S 3V 95 CRI Full Distribution Non-Stocked Lead-Time 5 Weeks
Min.: 120 000
Mult.: 4 000
: 4 000

White LEDs PCB Mount 5000 K 28.3 lm 95 120 deg 65 mA 2.74 V 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C 2.85 mm x 2.33 mm Reel
Lumileds White LEDs White 2700 K 80-CRI, LUXEON 2835 Line Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1
: 4 000

White LEDs SMD/SMT 2835 Warm White 2700 K 50 lm 80 120 deg 60 mA 6 V 360 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted 2.95 mm x 2.48 mm Rectangular Diffused LUXEON 2835 E Reel, Cut Tape, MouseReel
Lumileds White LEDs White 2700 K 80-CRI, LUXEON 2835 Line Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1
: 4 000

White LEDs SMD/SMT 2835 Warm White 2700 K 75 lm 80 120 deg 60 mA 9 V 540 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted 2.95 mm x 2.48 mm Rectangular Diffused LUXEON 2835 E Reel, Cut Tape, MouseReel
Lumileds White LEDs White 2700K 90 CRI Non-Stocked Lead-Time 5 Weeks
Min.: 120 000
Mult.: 4 000
: 4 000

White LEDs SMD/SMT Warm White 2700 K 34.4 lm 90 120 deg 2.7 V 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Colorless 2.85 mm x 2.33 mm Rectangular Clear LUXEON 2835 Reel
Lumileds White LEDs White 1800 K 80-CRI, LUXEON 2835 Line Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1
: 4 000

White LEDs SMD/SMT 2835 Warm White 1800 K 80 120 deg 65 mA 3 V 195 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted 2.95 mm x 2.48 mm Rectangular Diffused LUXEON 2835 HE Reel, Cut Tape, MouseReel
Lumileds White LEDs White1800K 80CRI LUMINOUS FLUX Non-Stocked Lead-Time 5 Weeks
Min.: 120 000
Mult.: 4 000
: 4 000

White LEDs PCB 1800 K 24.8 lm 120 deg 480 mA 2.71 V 3.5 mm 2.8 mm 0.65 mm - 40 C + 105 C LUXEON 2835HE Architectural Reel
Lumileds White LEDs White 2200 K 80-CRI, LUXEON 2835 Line Non-Stocked Lead-Time 5 Weeks
Min.: 40 000
Mult.: 4 000
: 4 000

White LEDs SMD/SMT 2835 Warm White 2200 K 65 lm 80 120 deg 60 mA 9 V 540 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted 2.95 mm x 2.48 mm Rectangular Diffused LUXEON 2835 E Reel
Lumileds White LEDs White 2200 K 80-CRI, LUXEON 2835 Line Non-Stocked Lead-Time 5 Weeks
Min.: 40 000
Mult.: 4 000
: 4 000

White LEDs SMD/SMT 2835 Warm White 2200 K 65 lm 80 120 deg 60 mA 9 V 540 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted 2.95 mm x 2.48 mm Rectangular Diffused LUXEON 2835 E Reel
Lumileds White LEDs White 2200 K 80-CRI, LUXEON 2835 Line Non-Stocked Lead-Time 5 Weeks
Min.: 40 000
Mult.: 4 000
: 4 000

White LEDs SMD/SMT 2835 Warm White 2200 K 65 lm 80 120 deg 60 mA 9 V 540 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted 2.95 mm x 2.48 mm Rectangular Diffused LUXEON 2835 E Reel
Lumileds White LEDs White 2200 K 80-CRI, LUXEON 2835 Line Non-Stocked Lead-Time 5 Weeks
Min.: 40 000
Mult.: 4 000
: 4 000

White LEDs SMD/SMT 2835 Warm White 2200 K 65 lm 80 120 deg 60 mA 9 V 540 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted 2.95 mm x 2.48 mm Rectangular Diffused LUXEON 2835 E Reel