Lumileds White LEDs

Results: 4 600
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Flux/Radiant Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging
Lumileds White LEDs Warm-white 70 CRI 20 000In Stock
Min.: 1
Mult.: 1
: 1 000

White LEDs 3535 Warm White 3000K 70 120 deg 2 W 3.45 mm 3.45 mm Dome Reel, Cut Tape
Lumileds White LEDs Neutral-white 70 CRI 19 590In Stock
Min.: 1
Mult.: 1
: 1 000

White LEDs 3535 Neutral White 4000K 70 120 deg 2 W 3.45 mm 3.45 mm Dome Reel, Cut Tape
Lumileds L170-35707012000A1
Lumileds White LEDs Warm-white 70 CRI ,12V 5 000In Stock
Min.: 1
Mult.: 1
: 1 000

White LEDs 7070 Warm White 3500K 70 120 deg 8.4 W 7 mm 7 mm Square Reel, Cut Tape
Lumileds L170-40707012000A1
Lumileds White LEDs Neutral-white 70 CRI ,12V 5 000In Stock
Min.: 1
Mult.: 1
: 1 000

White LEDs 7070 Neutral White 4000K 70 120 deg 8.4 W 7 mm 7 mm Square Reel, Cut Tape
Lumileds L170-40707036000A1
Lumileds White LEDs Neutral-white 70 CRI, 36V 4 975In Stock
Min.: 1
Mult.: 1
: 1 000

White LEDs 7070 Neutral White 4000K 70 120 deg 8.4 W 7 mm 7 mm Square Reel, Cut Tape
Lumileds L170-57707012000A1
Lumileds White LEDs Cool-white 70 CRI ,12V 5 000In Stock
Min.: 1
Mult.: 1
: 1 000

White LEDs 7070 Cool White 5700K 120 deg 8.4 W 7 mm 7 mm Square Reel, Cut Tape
Lumileds White LEDs 2700K 80CRI 109 520In Stock
Min.: 1
Mult.: 1
: 4 000

White LEDs SMD/SMT 2835 Warm White 2700 K 80 120 deg 65 mA 3 V 360 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C 2.85 mm x 2.33 mm Rectangular Diffused LUXEON 2835 Commercial Reel, Cut Tape, MouseReel
Lumileds White LEDs 2700K 90CRI 107 590In Stock
Min.: 1
Mult.: 1
: 4 000

White LEDs SMD/SMT 2835 Warm White 2700 K 90 120 deg 65 mA 3 V 360 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C 2.85 mm x 2.33 mm Rectangular Diffused LUXEON 2835 Commercial Reel, Cut Tape, MouseReel
Lumileds White LEDs 4000K 70CRI 118 680In Stock
Min.: 1
Mult.: 1
: 4 000

White LEDs SMD/SMT 2835 Warm White 4000 K 70 120 deg 65 mA 3 V 360 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C 2.85 mm x 2.33 mm Rectangular Diffused LUXEON 2835 Commercial Reel, Cut Tape, MouseReel
Lumileds White LEDs 4000K 80CRI 117 790In Stock
Min.: 1
Mult.: 1
: 4 000

White LEDs SMD/SMT 2835 Warm White 4000 K 80 120 deg 65 mA 3 V 360 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C 2.85 mm x 2.33 mm Rectangular Diffused LUXEON 2835 Commercial Reel, Cut Tape, MouseReel
Lumileds White LEDs 4000K 90CRI 120 536In Stock
Min.: 1
Mult.: 1
: 4 000

White LEDs SMD/SMT 2835 Warm White 4000 K 90 120 deg 65 mA 3 V 360 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C 2.85 mm x 2.33 mm Rectangular Diffused LUXEON 2835 Commercial Reel, Cut Tape, MouseReel
Lumileds White LEDs 6500K 80CRI 110 270In Stock
Min.: 1
Mult.: 1
: 4 000

White LEDs SMD/SMT 2835 Warm White 6500 K 80 120 deg 65 mA 3 V 360 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C 2.85 mm x 2.33 mm Rectangular Diffused LUXEON 2835 Commercial Reel, Cut Tape, MouseReel
Lumileds White LEDs 6500K 90CRI 117 170In Stock
Min.: 1
Mult.: 1
: 4 000

White LEDs SMD/SMT 2835 Warm White 6500 K 90 120 deg 65 mA 3 V 360 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C 2.85 mm x 2.33 mm Rectangular Diffused LUXEON 2835 Commercial Reel, Cut Tape, MouseReel
Lumileds White LEDs 3000K 70CRI 19 916In Stock
Min.: 1
Mult.: 1
: 1 000

White LEDs SMD/SMT 2020 (5050 metric) Warm White 3000 K 708 lm 70 116 deg 640 mA 5.85 V 3.8 W 5 mm 5 mm 0.7 mm - 40 C + 105 C Colorless 4.55 mm x 4.55 mm Square Clear LUXEON 5050 HE Plus Reel, Cut Tape, MouseReel
Lumileds White LEDs 4000K 70CRI 16 950In Stock
Min.: 1
Mult.: 1
: 1 000

White LEDs SMD/SMT 2020 (5050 metric) Neutral White 4000 K 746 lm 70 116 deg 640 mA 5.85 V 3.8 W 5 mm 5 mm 0.7 mm - 40 C + 105 C Colorless 4.55 mm x 4.55 mm Square Clear LUXEON 5050 HE Plus Reel, Cut Tape, MouseReel
Lumileds White LEDs 4000K 80CRI 19 174In Stock
Min.: 1
Mult.: 1
: 1 000

White LEDs SMD/SMT 2020 (5050 metric) Neutral White 4000 K 636 lm 80 116 deg 640 mA 5.85 V 3.8 W 5 mm 5 mm 0.7 mm - 40 C + 105 C Colorless 4.55 mm x 4.55 mm Square Clear LUXEON 5050 HE Plus Reel, Cut Tape, MouseReel
Lumileds White LEDs 5000K 70CRI 15 905In Stock
Min.: 1
Mult.: 1
: 1 000

White LEDs SMD/SMT 2020 (5050 metric) Neutral White 5000 K 737 lm 70 116 deg 640 mA 5.85 V 3.8 W 5 mm 5 mm 0.7 mm - 40 C + 105 C Colorless 4.55 mm x 4.55 mm Square Clear LUXEON 5050 HE Plus Reel, Cut Tape, MouseReel
Lumileds White LEDs 5000K 80CRI 19 942In Stock
Min.: 1
Mult.: 1
: 1 000

White LEDs SMD/SMT 2020 (5050 metric) Neutral White 5000 K 690 lm 80 116 deg 640 mA 5.85 V 3.8 W 5 mm 5 mm 0.7 mm - 40 C + 105 C Colorless 4.55 mm x 4.55 mm Square Clear LUXEON 5050 HE Plus Reel, Cut Tape, MouseReel
Lumileds White LEDs 5700K 70CRI 19 933In Stock
Min.: 1
Mult.: 1
: 1 000

White LEDs SMD/SMT 2020 (5050 metric) Cool White 5700 K 727 lm 70 116 deg 640 mA 5.85 V 3.8 W 5 mm 5 mm 0.7 mm - 40 C + 105 C Colorless 4.55 mm x 4.55 mm Square Clear LUXEON 5050 HE Plus Reel, Cut Tape, MouseReel
Lumileds White LEDs Warm-white CoB 90 CRI 570In Stock
Min.: 1
Mult.: 1

White CoB LEDs PCB Mount COB- Chip-on-Board Warm White 3000 K 4983 lm 90 115 deg 34.2 V 31.3 W 24 mm 20 mm 1.7 mm - 40 C + 105 C 17.5 mm x 0.7 mm Round LUXEON CoB Core Range Gen6 Tube
Lumileds White LEDs Warm-white CoB 90 CRI PW 455In Stock
Min.: 1
Mult.: 1

White CoB LEDs PCB Mount COB- Chip-on-Board Warm White 3000 K 4983 lm 90 115 deg 34.2 V 31.3 W 24 mm 20 mm 1.7 mm - 40 C + 105 C 17.5 mm x 0.7 mm Round LUXEON CoB Core Range Gen6 Tube
Lumileds White LEDs Neutral-white CoB 90 CRI 575In Stock
Min.: 1
Mult.: 1

White CoB LEDs PCB Mount COB- Chip-on-Board Neutral White 4000 K 5139 lm 90 115 deg 34.2 V 31.3 W 24 mm 20 mm 1.7 mm - 40 C + 105 C 17.5 mm x 0.7 mm Round LUXEON CoB Core Range Gen6 Tube
Lumileds White LEDs Neutral-white CoB 90 CRI PW 538In Stock
Min.: 1
Mult.: 1

White CoB LEDs PCB Mount COB- Chip-on-Board Neutral White 4000 K 5139 lm 90 115 deg 34.2 V 31.3 W 24 mm 20 mm 1.7 mm - 40 C + 105 C 17.5 mm x 0.7 mm Round LUXEON CoB Core Range Gen6 Tube
Lumileds White LEDs Warm-white CoB 90 CRI 565In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB - Chip-on-Board Warm White 3000 K 1874 lm 90 115 deg 450 mA 33.9 V 15 W 19 mm 19 mm 1.4 mm - 40 C + 105 C 13 mm x 0.5 mm Round LUXEON CS CoB CrispColor Tray
Lumileds White LEDs Warm-white CoB 90 CRI 576In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB - Chip-on-Board Warm White 3000 K 3014 lm 90 115 deg 720 mA 33.9 V 15 W 19 mm 19 mm 1.4 mm - 40 C + 105 C 14.5 mm x 0.5 mm Round LUXEON CS CoB CrispColor Tray