0.6 mm White LEDs

Results: 311
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Intensity Luminous Flux/Radiant Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
ams OSRAM White LEDs GW PLLRA1.EM 3 870In Stock
Min.: 1
Mult.: 1
: 4 500

White LEDs SMD/SMT 0909 (2424 metric) Warm White 3000 K 83.2 cd 260 lm 80 120 deg 1.5 A 2.8 V 2 W 2.4 mm 2.4 mm 0.6 mm - 40 C + 125 C Square GW PLLRA1.EM Reel, Cut Tape, MouseReel
ams OSRAM White LEDs GW PLLRA1.CM 2 490In Stock
Min.: 1
Mult.: 1
: 4 500

White LEDs SMD/SMT 0909 (2424 metric) Warm White 4000 K 81.1 cd 250 lm 90 120 deg 1.5 A 2.8 V 2 W 2.4 mm 2.4 mm 0.6 mm - 40 C + 125 C Square GW PLLRA1.CM Reel, Cut Tape, MouseReel
VCC White LEDs White Diffused 3 799In Stock
Min.: 1
Mult.: 1
: 5 000

White LEDs SMD/SMT 0603 (1608 metric) White 45 mcd to 90 mcd 130 deg 5 mA 3.1 V 110 mW 1.6 mm 0.8 mm 0.6 mm - 40 C + 85 C Yellow 1.2 mm x 0.8 mm Rectangular Diffused Reel, Cut Tape, MouseReel
ams OSRAM White LEDs GW PLLRA1.CM 2 003In Stock
Min.: 1
Mult.: 1
: 4 500

White LEDs SMD/SMT 0909 (2424 metric) Warm White 3000 K 81.1 cd 250 lm 90 120 deg 1.5 A 2.8 V 2 W 2.4 mm 2.4 mm 0.6 mm - 40 C + 125 C Square GW PLLRA1.CM Reel, Cut Tape, MouseReel
ams OSRAM White LEDs GW PLLRA1.EM 2 135In Stock
Min.: 1
Mult.: 1
: 4 500

White LEDs SMD/SMT 0909 (2424 metric) Warm White 4000 K 83.2 cd 260 lm 80 120 deg 1.5 A 2.8 V 2 W 2.4 mm 2.4 mm 0.6 mm - 40 C + 125 C Square GW PLLRA1.EM Reel, Cut Tape, MouseReel
American Bright LED White LEDs 2.4W, 12V, CCT 5700K, CRI80, 3030 EMC, DC ezyLED 2 457In Stock
Min.: 1
Mult.: 1
: 2 000

White LEDs SMD/SMT 1212 (3030 metric) Cool White 5700 K 210 lm 80 120 deg 110 mA 12 V 2.4 W 3.2 mm 3 mm 0.6 mm - 40 C + 85 C Yellow 2.7 mm x 2.7 mm Rectangular Tinted ezyLED Reel, Cut Tape
ams OSRAM White LEDs 301 686In Stock
Min.: 1
Mult.: 1
: 300 000

White LEDs SMD/SMT 1212 (3030 metric) White 5000 K 140 lm 90 120 deg 150 mA 6.19 V 930 mW 3 mm 3 mm 0.6 mm - 40 C + 100 C Square GW QSLPS1.CM Reel, Cut Tape
American Bright LED White LEDs 0.5W, 24V, CCT 4000K, CRI80, 3030 EMC, DC ezyLED 1 539In Stock
Min.: 1
Mult.: 1
: 2 000

White LEDs SMD/SMT 1212 (3030 metric) Neutral White 4000 K 110 lm 80 120 deg 50 mA 24 V 500 mW 3.2 mm 3 mm 0.6 mm - 40 C + 85 C White 2.7 mm x 2.7 mm Rectangular Tinted ezyLED Reel, Cut Tape
American Bright LED White LEDs 1.0W, 24V, CCT 5700K, CRI80, 3030 EMC, DC ezyLED 1 900In Stock
Min.: 1
Mult.: 1
: 2 000

White LEDs SMD/SMT 1212 (3030 metric) Cool White 5700 K 55 lm 80 120 deg 100 mA 24 V 1 W 3.2 mm 3 mm 0.6 mm - 40 C + 85 C Yellow 2.7 mm x 2.7 mm Rectangular Tinted ezyLED Reel, Cut Tape
American Bright LED White LEDs 0.5W, 12V, CCT 6500K, CRI80, 3030 EMC, DC ezyLED 3 255In Stock
Min.: 1
Mult.: 1
: 2 000

White LEDs SMD/SMT 1212 (3030 metric) Cool White 6500 K 55 lm 80 120 deg 50 mA 12 V 500 mW 3.2 mm 3 mm 0.6 mm - 40 C + 85 C White 3.2 mm x 2.7 mm Rectangular Tinted ezyLED Reel, Cut Tape
American Bright LED White LEDs 1.0W, 24V, NEUTRAL WHITE, 4000K, 3030 EMC, AC ezyLED 1 950In Stock
Min.: 1
Mult.: 1
: 2 000

White LEDs SMD/SMT 1212 (3030 metric) Neutral White 4000 K 110 lm 70 120 deg 100 mA 24 V 1 W 3.2 mm 3 mm 0.6 mm - 40 C + 85 C Yellow 2.7 mm x 2.7 mm Rectangular Tinted ezyLED Reel, Cut Tape
ams OSRAM White LEDs 300 000In Stock
Min.: 1
Mult.: 1
: 4 000

White LEDs SMD/SMT 3030 White 2700 K 145 lm 80 120 deg 150 mA 6.19 V 930 mW 3 mm 3 mm 0.6 mm - 40 C + 100 C Yellow Square Non-Diffused Reel, Cut Tape
ams OSRAM White LEDs 299 680In Stock
Min.: 1
Mult.: 1
: 4 000

White LEDs SMD/SMT 3030 White 6500 K 155 lm 80 120 deg 150 mA 6.19 V 930 mW 3 mm 3 mm 0.6 mm - 40 C + 100 C Yellow Square Non-Diffused Reel, Cut Tape
ams OSRAM White LEDs 300 790In Stock
Min.: 1
Mult.: 1
: 4 000

White LEDs SMD/SMT 3030 White 4000 K 155 lm 80 120 deg 150 mA 6.19 V 930 mW 3 mm 3 mm 0.6 mm - 40 C + 100 C Yellow Square Non-Diffused Reel, Cut Tape
ams OSRAM White LEDs 9 870In Stock
Min.: 1
Mult.: 1
: 4 000

White LEDs SMD/SMT 2700 K 80 120 deg 100 mA 2.9 V 2.25 mm 2.25 mm 0.6 mm - 40 C + 110 C Warm White 1.95 mm x 1.95 mm Square S2222 Gen 2 Reel, Cut Tape
ams OSRAM White LEDs 6 515In Stock
Min.: 1
Mult.: 1
: 4 000

White LEDs SMD/SMT 6500 K 80 120 deg 100 mA 2.9 V 2.25 mm 2.25 mm 0.6 mm - 40 C + 110 C Warm White 1.95 mm x 1.95 mm Square S2222 Gen 2 Reel, Cut Tape
ams OSRAM White LEDs 7 275In Stock
Min.: 1
Mult.: 1
: 4 000

White LEDs SMD/SMT 5700 K 80 120 deg 100 mA 2.9 V 2.25 mm 2.25 mm 0.6 mm - 40 C + 110 C Warm White 1.95 mm x 1.95 mm Square S2222 Gen 2 Reel, Cut Tape
ams OSRAM White LEDs 7 624In Stock
Min.: 1
Mult.: 1
: 4 000

White LEDs SMD/SMT 5000 K 80 120 deg 100 mA 2.9 V 2.25 mm 2.25 mm 0.6 mm - 40 C + 110 C Warm White 1.95 mm x 1.95 mm Square S2222 Gen 2 Reel, Cut Tape
ams OSRAM White LEDs 7 950In Stock
Min.: 1
Mult.: 1
: 4 000

White LEDs SMD/SMT 4500 K 80 120 deg 100 mA 2.9 V 2.25 mm 2.25 mm 0.6 mm - 40 C + 110 C Warm White 1.95 mm x 1.95 mm Square S2222 Gen 2 Reel, Cut Tape
ams OSRAM White LEDs 7 950In Stock
Min.: 1
Mult.: 1
: 4 000

White LEDs SMD/SMT 4000 K 80 120 deg 100 mA 2.9 V 2.25 mm 2.25 mm 0.6 mm - 40 C + 110 C Warm White 1.95 mm x 1.95 mm Square S2222 Gen 2 Reel, Cut Tape
ams OSRAM White LEDs 7 605In Stock
Min.: 1
Mult.: 1
: 4 000

White LEDs SMD/SMT 3500 K 80 120 deg 100 mA 2.9 V 2.25 mm 2.25 mm 0.6 mm - 40 C + 110 C Warm White 1.95 mm x 1.95 mm Square S2222 Gen 2 Reel, Cut Tape
ams OSRAM White LEDs 7 990In Stock
Min.: 1
Mult.: 1
: 4 000

White LEDs SMD/SMT 3000 K 80 120 deg 100 mA 2.9 V 2.25 mm 2.25 mm 0.6 mm - 40 C + 110 C Warm White 1.95 mm x 1.95 mm Square S2222 Gen 2 Reel, Cut Tape
ams OSRAM White LEDs 3 555In Stock
Min.: 1
Mult.: 1
: 300 000

White LEDs SMD/SMT 1212 (3030 metric) White 3000 K 130 lm 90 120 deg 150 mA 6.19 V 930 mW 3 mm 3 mm 0.6 mm - 40 C + 100 C Square GW QSLPS1.CM Reel, Cut Tape
ams OSRAM White LEDs 3 501In Stock
Min.: 1
Mult.: 1
: 300 000

White LEDs SMD/SMT 1212 (3030 metric) White 2700 K 130 lm 90 120 deg 150 mA 6.19 V 930 mW 3 mm 3 mm 0.6 mm - 40 C + 100 C Square GW QSLPS1.CM Reel, Cut Tape
ams OSRAM White LEDs 3 058In Stock
Min.: 1
Mult.: 1
: 300 000

White LEDs SMD/SMT 1212 (3030 metric) White 6500 K 135 lm 90 120 deg 150 mA 6.19 V 930 mW 3 mm 3 mm 0.6 mm - 40 C + 100 C Square GW QSLPS1.CM Reel, Cut Tape