0.6 mm White LEDs

Results: 311
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Intensity Luminous Flux/Radiant Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
ams OSRAM White LEDs 3 757In Stock
Min.: 1
Mult.: 1
: 300 000

White LEDs SMD/SMT 1212 (3030 metric) White 5700 K 135 lm 90 120 deg 150 mA 6.19 V 930 mW 3 mm 3 mm 0.6 mm - 40 C + 100 C Square GW QSLPS1.CM Reel, Cut Tape
ams OSRAM White LEDs 3 682In Stock
Min.: 1
Mult.: 1
: 300 000

White LEDs SMD/SMT 1212 (3030 metric) White 3500 K 135 lm 90 120 deg 150 mA 6.19 V 930 mW 3 mm 3 mm 0.6 mm - 40 C + 100 C Square GW QSLPS1.CM Reel, Cut Tape
ams OSRAM White LEDs 2 706In Stock
Min.: 1
Mult.: 1
: 300 000

White LEDs SMD/SMT 1212 (3030 metric) White 4000 K 140 lm 90 120 deg 150 mA 6.19 V 930 mW 3 mm 3 mm 0.6 mm - 40 C + 100 C Square GW QSLPS1.CM Reel, Cut Tape
ams OSRAM White LEDs SYNIOS P2720 KW DMLN33.SG 2 564In Stock
Min.: 1
Mult.: 1
: 4 000

White LEDs SMD/SMT 1108 (2720 metric) White 25.9 cd 78 lm 120 deg 60 mA 2.8 V 600 mW 2.75 mm 2 mm 0.6 mm - 40 C + 125 C KW DMLN33.SG Reel, Cut Tape
ams OSRAM White LEDs 3 825In Stock
Min.: 1
Mult.: 1
: 4 000

White LEDs SMD/SMT 3030 White 6500 K 165 lm 70 120 deg 150 mA 6.19 V 930 mW 3 mm 3 mm 0.6 mm - 40 C + 100 C Yellow Square Non-Diffused E 3030 Reel, Cut Tape
ams OSRAM White LEDs 3 732In Stock
Min.: 1
Mult.: 1
: 4 000

White LEDs SMD/SMT 3030 White 5700 K 170 lm 70 120 deg 150 mA 6.19 V 930 mW 3 mm 3 mm 0.6 mm - 40 C + 100 C Yellow Square Non-Diffused E 3030 Reel, Cut Tape
ams OSRAM White LEDs 3 988In Stock
Min.: 1
Mult.: 1
: 4 000

White LEDs SMD/SMT 3030 White 3500 K 170 lm 70 120 deg 150 mA 6.19 V 930 mW 3 mm 3 mm 0.6 mm - 40 C + 100 C Yellow Square Non-Diffused E 3030 Reel, Cut Tape
ams OSRAM White LEDs 3 889In Stock
Min.: 1
Mult.: 1
: 4 000

White LEDs SMD/SMT 3030 White 3000 K 170 lm 70 120 deg 150 mA 6.19 V 930 mW 3 mm 3 mm 0.6 mm - 40 C + 100 C Yellow Square Non-Diffused E 3030 Reel, Cut Tape
ams OSRAM White LEDs 3 590In Stock
Min.: 1
Mult.: 1
: 4 000

White LEDs SMD/SMT 3030 White 5000 K 170 lm 70 120 deg 150 mA 6.19 V 930 mW 3 mm 3 mm 0.6 mm - 40 C + 100 C Yellow Square Non-Diffused E 3030 Reel, Cut Tape
ams OSRAM White LEDs 3 980In Stock
Min.: 1
Mult.: 1
: 4 000

White LEDs SMD/SMT 3030 White 4000 K 170 lm 70 120 deg 150 mA 6.19 V 930 mW 3 mm 3 mm 0.6 mm - 40 C + 100 C Yellow Square Non-Diffused E 3030 Reel, Cut Tape
ams OSRAM White LEDs 13 987In Stock
Min.: 1
Mult.: 1
: 4 000

White LEDs SMD/SMT 3030 White 3000 K 150 lm 80 120 deg 150 mA 6.19 V 930 mW 3 mm 3 mm 0.6 mm - 40 C + 100 C Yellow Square Non-Diffused Reel, Cut Tape
ams OSRAM White LEDs 3 900In Stock
Min.: 1
Mult.: 1
: 4 000

White LEDs SMD/SMT 3030 White 3500 K 155 lm 80 120 deg 150 mA 6.19 V 930 mW 3 mm 3 mm 0.6 mm - 40 C + 100 C Yellow Square Non-Diffused Reel, Cut Tape
ams OSRAM White LEDs 5 685In Stock
Min.: 1
Mult.: 1
: 4 000

White LEDs SMD/SMT 3030 White 5700 K 160 lm 80 120 deg 150 mA 6.19 V 930 mW 3 mm 3 mm 0.6 mm - 40 C + 100 C Yellow Square Non-Diffused Reel, Cut Tape
ams OSRAM White LEDs 3 391In Stock
Min.: 1
Mult.: 1
: 4 000

White LEDs SMD/SMT 3030 White 5000 K 160 lm 80 120 deg 150 mA 6.19 V 930 mW 3 mm 3 mm 0.6 mm - 40 C + 100 C Yellow Square Non-Diffused Reel, Cut Tape
ams OSRAM White LEDs 4 000In Stock
Min.: 1
Mult.: 1
: 4 000

White LEDs SMD/SMT 3030 White 2700 K 160 lm 70 120 deg 150 mA 6.19 V 930 mW 3 mm 3 mm 0.6 mm - 40 C + 100 C Yellow Square Non-Diffused E 3030 Reel, Cut Tape
ams OSRAM White LEDs GW PLLRA1.PM 4 779In Stock
Min.: 1
Mult.: 1
: 4 500

White LEDs SMD/SMT 0909 (2424 metric) Warm White 5700 K 93.3 cd 285 lm 70 120 deg 1.5 A 2.8 V 2 W 2.4 mm 2.4 mm 0.6 mm - 40 C + 125 C Square GW PLLRA1.PM Reel, Cut Tape, MouseReel
VCC White LEDs SMD 0603 3V 330mcd WHITE 22 059In Stock
32 000Expected 18/08/2026
Min.: 1
Mult.: 1
: 4 000

White LEDs SMD/SMT 0603 (1608 metric) Neutral White, Cool White 12000 K 330 mcd 110 deg 20 mA 3 V 75 mW 1.6 mm 0.8 mm 0.6 mm - 40 C + 85 C Colorless 1.2 mm x 1.1 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
Broadcom / Avago White LEDs Top Mt InGaN White 6 060In Stock
12 000Expected 25/08/2026
Min.: 1
Mult.: 1
: 4 000

White LEDs SMD/SMT 0603 (1608 metric) White 200 mcd 140 deg 20 mA 3.6 V 78 mW 1.6 mm 0.8 mm 0.6 mm - 40 C + 85 C Colorless 1.6 mm x 0.8 mm Rectangular Diffused HSMW Reel, Cut Tape, MouseReel
ROHM Semiconductor White LEDs PSML2 series high heat dissipation chip LED : ROHM's chip LED lineup consists of standard type, top-view type, side-view type and reverse-mount type. 1 549In Stock
Min.: 1
Mult.: 1
: 2 000

White LEDs SMD/SMT 1607 (4520 matric) White 7.8 cd 90 mA 3.9 V 675 mW 4 mm 2 mm 0.6 mm - 40 C + 100 C Colorless 3.5 mm x 1.5 mm Rectangular Clear Reel, Cut Tape, MouseReel
Wurth Elektronik White LEDs WL-SWTP White Top View 5000K 1 214In Stock
Min.: 1
Mult.: 1
: 2 000

White LEDs SMD/SMT 5.3 mm x 3 mm x 0.6 mm Cool White 5000 K 85 120 deg 65 mA 2.8 V 580 mW 5.3 mm 3 mm 0.6 mm - 40 C + 85 C Colorless Round Water Clear WL-SWTP Reel, Cut Tape, MouseReel
Wurth Elektronik White LEDs WL-SWTP White Top View 6000K 2 494In Stock
Min.: 1
Mult.: 1
: 2 000

White LEDs SMD/SMT 5.3 mm x 3 mm x 0.6 mm Cool White 6000 K 85 120 deg 65 mA 2.8 V 580 mW 5.3 mm 3 mm 0.6 mm - 40 C + 85 C Colorless Round Water Clear WL-SWTP Reel, Cut Tape, MouseReel
ams OSRAM White LEDs White LED Micro SIDELED 19 876In Stock
Min.: 1
Mult.: 1
: 3 000

White LEDs SMD/SMT Side Looker White 3.26 cd 120 deg 20 mA 2.85 V 3.8 mm 1 mm 0.6 mm - 40 C + 85 C Yellow 2 mm x 0.6 mm Rectangular Diffused CUW Y3SH.B2 Reel, Cut Tape
ams OSRAM White LEDs KW DELPS2.RA 8 814In Stock
Min.: 1
Mult.: 1
: 5 000

White LEDs SMD/SMT 1608 (4020 metric) White 680 mcd 2.18 lm 120 deg 2 mA 2.7 V 29 mW 1.6 mm 0.8 mm 0.6 mm - 40 C + 110 C KW DELPS2.RA Reel, Cut Tape, MouseReel AEC-Q102
ams OSRAM White LEDs 15 880In Stock
Min.: 1
Mult.: 1
: 5 000
White 1.96 cd 6.02 lm 120 deg 20 mA 3.08 V 62 mW 1.6 mm 0.8 mm 0.6 mm - 40 C + 110 C KW DELSS2.RA Reel, Cut Tape
ams OSRAM White LEDs White 4500K OSTUNE E1608 30mA 2 900In Stock
Min.: 1
Mult.: 1
: 2 000

White LEDs SMD/SMT 1608 (4020 metric) Warm White 2700 K 2.85 cd 8.22 lm 90 120 deg 30 mA 3.2 V 96 mW 1.6 mm 0.8 mm 0.6 mm - 40 C + 110 C Tinted 1.23 mm x 0.6 mm Rectangular Diffused KW DELSS2.CC Reel, Cut Tape, MouseReel AEC-Q102