0.8 mm White LEDs

Results: 316
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Intensity Luminous Flux/Radiant Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
Cree LED White LEDs WHT 36V CCT 2.2K MIN 6.5K MAX Non-Stocked Lead-Time 6 Weeks
Min.: 10 000
Mult.: 1 000
: 1 000

White LEDs SMD/SMT White 5700 K 1475 lm 80 115 deg 233 mA 36 V 8 W 7 mm 7 mm 0.8 mm - 40 C + 105 C Square JU7070BWT Reel
Cree LED White LEDs WHT 12V CCT 2.2K MIN 6.5K MAX Non-Stocked Lead-Time 6 Weeks
Min.: 10 000
Mult.: 1 000
: 1 000

White LEDs SMD/SMT White 6500 K 1475 lm 80 115 deg 700 mA 12 V 8 W 7 mm 7 mm 0.8 mm - 40 C + 105 C Square JU7070BWT Reel
Cree LED White LEDs WHT 36V CCT 2.2K MIN 6.5K MAX Non-Stocked Lead-Time 6 Weeks
Min.: 10 000
Mult.: 1 000
: 1 000

White LEDs SMD/SMT White 6500 K 1475 lm 80 115 deg 233 mA 36 V 8 W 7 mm 7 mm 0.8 mm - 40 C + 105 C Square JU7070BWT Reel
Cree LED White LEDs WHT 12V CCT 2.2K MIN 6.5K MAX Non-Stocked Lead-Time 6 Weeks
Min.: 10 000
Mult.: 1 000
: 1 000

White LEDs SMD/SMT White 2200 K 1081 lm 90 115 deg 700 mA 12 V 8 W 7 mm 7 mm 0.8 mm - 40 C + 105 C Square JU7070BWT Reel
Cree LED White LEDs WHT 36V CCT 2.2K MIN 6.5K MAX Non-Stocked Lead-Time 6 Weeks
Min.: 10 000
Mult.: 1 000
: 1 000

White LEDs SMD/SMT White 2200 K 1081 lm 90 115 deg 233 mA 36 V 8 W 7 mm 7 mm 0.8 mm - 40 C + 105 C Square JU7070BWT Reel
Cree LED White LEDs WHT 12V CCT 2.2K MIN 6.5K MAX Non-Stocked Lead-Time 6 Weeks
Min.: 10 000
Mult.: 1 000
: 1 000

White LEDs SMD/SMT White 2700 K 1200 lm 90 115 deg 700 mA 12 V 8 W 7 mm 7 mm 0.8 mm - 40 C + 105 C Square JU7070BWT Reel
Cree LED White LEDs WHT 36V CCT 2.2K MIN 6.5K MAX Non-Stocked Lead-Time 6 Weeks
Min.: 10 000
Mult.: 1 000
: 1 000

White LEDs SMD/SMT White 2700 K 1200 lm 90 115 deg 233 mA 36 V 8 W 7 mm 7 mm 0.8 mm - 40 C + 105 C Square JU7070BWT Reel
Cree LED White LEDs WHT 12V CCT 2.2K MIN 6.5K MAX Non-Stocked Lead-Time 6 Weeks
Min.: 10 000
Mult.: 1 000
: 1 000

White LEDs SMD/SMT White 3000 K 1240 lm 90 115 deg 700 mA 12 V 8 W 7 mm 7 mm 0.8 mm - 40 C + 105 C Square JU7070BWT Reel
Cree LED White LEDs WHT 36V CCT 2.2K MIN 6.5K MAX Non-Stocked Lead-Time 6 Weeks
Min.: 10 000
Mult.: 1 000
: 1 000

White LEDs SMD/SMT White 3000 K 1240 lm 90 115 deg 233 mA 36 V 8 W 7 mm 7 mm 0.8 mm - 40 C + 105 C Square JU7070BWT Reel
Cree LED White LEDs WHT 12V CCT 2.2K MIN 6.5K MAX Non-Stocked Lead-Time 6 Weeks
Min.: 10 000
Mult.: 1 000
: 1 000

White LEDs SMD/SMT White 4000 K 1320 lm 90 115 deg 700 mA 12 V 8 W 7 mm 7 mm 0.8 mm - 40 C + 105 C Square JU7070BWT Reel
Cree LED White LEDs WHT 36V CCT 2.2K MIN 6.5K MAX Non-Stocked Lead-Time 6 Weeks
Min.: 10 000
Mult.: 1 000
: 1 000

White LEDs SMD/SMT White 4000 K 1320 lm 90 115 deg 233 mA 36 V 8 W 7 mm 7 mm 0.8 mm - 40 C + 105 C Square JU7070BWT Reel
Cree LED White LEDs WHT 12V CCT 2.2K MIN 6.5K MAX Non-Stocked Lead-Time 6 Weeks
Min.: 10 000
Mult.: 1 000
: 1 000

White LEDs SMD/SMT White 5000 K 1320 lm 90 115 deg 700 mA 12 V 8 W 7 mm 7 mm 0.8 mm - 40 C + 105 C Square JU7070BWT Reel
Cree LED White LEDs WHT 36V CCT 2.2K MIN 6.5K MAX Non-Stocked Lead-Time 6 Weeks
Min.: 10 000
Mult.: 1 000
: 1 000

White LEDs SMD/SMT White 5000 K 1320 lm 90 115 deg 233 mA 36 V 8 W 7 mm 7 mm 0.8 mm - 40 C + 105 C Square JU7070BWT Reel
Cree LED White LEDs WHT 12V CCT 2.2K MIN 6.5K MAX Non-Stocked Lead-Time 6 Weeks
Min.: 10 000
Mult.: 1 000
: 1 000

White LEDs SMD/SMT White 5700 K 1320 lm 90 115 deg 700 mA 12 V 8 W 7 mm 7 mm 0.8 mm - 40 C + 105 C Square JU7070BWT Reel
Cree LED White LEDs WHT 36V CCT 2.2K MIN 6.5K MAX Non-Stocked Lead-Time 6 Weeks
Min.: 10 000
Mult.: 1 000
: 1 000

White LEDs SMD/SMT White 5700 K 1320 lm 90 115 deg 233 mA 36 V 8 W 7 mm 7 mm 0.8 mm - 40 C + 105 C Square JU7070BWT Reel
Cree LED White LEDs WHT 12V CCT 2.2K MIN 6.5K MAX Non-Stocked Lead-Time 6 Weeks
Min.: 10 000
Mult.: 1 000
: 1 000

White LEDs SMD/SMT White 6500 K 1320 lm 90 115 deg 700 mA 12 V 8 W 7 mm 7 mm 0.8 mm - 40 C + 105 C Square JU7070BWT Reel
Cree LED White LEDs WHT 36V CCT 2.2K MIN 6.5K MAX Non-Stocked Lead-Time 6 Weeks
Min.: 10 000
Mult.: 1 000
: 1 000

White LEDs SMD/SMT White 6500 K 1320 lm 90 115 deg 233 mA 36 V 8 W 7 mm 7 mm 0.8 mm - 40 C + 105 C Square JU7070BWT Reel
Lumileds White LEDs White 3000 K 80-CRI, LUXEON 3535L Line Non-Stocked Lead-Time 4 Weeks
Min.: 30 000
Mult.: 5 000
: 5 000

White LEDs SMD/SMT 3535 Warm White 3000 K 47 lm 80 115 deg 100 mA 2.8 V 280 mW 3.7 mm 3.5 mm 0.8 mm - 40 C + 105 C Tinted 3 mm Round Flat Diffused LUXEON 3535L Line Reel
Lumileds White LEDs White 2700 K 70-CRI, LUXEON 3535L Line Non-Stocked Lead-Time 4 Weeks
Min.: 30 000
Mult.: 5 000
: 5 000

White LEDs SMD/SMT 3535 Warm White 2700 K 70 115 deg 100 mA 2.9 V 290 mW 3.7 mm 3.5 mm 0.8 mm - 40 C + 105 C Tinted 3 mm Round Flat Diffused LUXEON 3535L Line Reel
Lumileds White LEDs White 2700 K 70-CRI, LUXEON 3535L Line Non-Stocked Lead-Time 4 Weeks
Min.: 30 000
Mult.: 5 000
: 5 000

White LEDs SMD/SMT 3535 Warm White 2700 K 52 lm 70 115 deg 100 mA 2.8 V 280 mW 3.7 mm 3.5 mm 0.8 mm - 40 C + 105 C Tinted 3 mm Square Flat Diffused LUXEON 3535L Line Reel
Lumileds White LEDs White 2700 K 80-CRI, LUXEON 3535L Line Non-Stocked Lead-Time 4 Weeks
Min.: 30 000
Mult.: 5 000
: 5 000

White LEDs SMD/SMT 3535 Warm White 2700 K 47 lm 80 115 deg 100 mA 2.8 V 280 mW 3.7 mm 3.5 mm 0.8 mm - 40 C + 105 C Tinted 3 mm Round Flat Diffused LUXEON 3535L Line Reel
Lumileds White LEDs White 2700 K 80-CRI, LUXEON 3535L Line Non-Stocked Lead-Time 4 Weeks
Min.: 1
Mult.: 1
: 5 000

White LEDs SMD/SMT 3535 Warm White 2700 K 50 lm 80 115 deg 100 mA 2.8 V 280 mW 3.7 mm 3.5 mm 0.8 mm - 40 C + 105 C Tinted 3 mm Square Flat Diffused LUXEON 3535L Line Reel, Cut Tape
Lumileds White LEDs White 2700 K 90-CRI, LUXEON 3535L Line Non-Stocked Lead-Time 4 Weeks
Min.: 30 000
Mult.: 5 000
: 5 000

White LEDs SMD/SMT 3535 Warm White 2700 K 90 115 deg 100 mA 2.9 V 290 mW 3.7 mm 3.5 mm 0.8 mm - 40 C + 105 C Tinted 3 mm Round Flat Diffused LUXEON 3535L Line Reel
Lumileds White LEDs White 2700 K 90-CRI, LUXEON 3535L Line Non-Stocked Lead-Time 4 Weeks
Min.: 30 000
Mult.: 5 000
: 5 000

White LEDs SMD/SMT 3535 Warm White 2700 K 43 lm 90 115 deg 100 mA 2.8 V 280 mW 3.7 mm 3.5 mm 0.8 mm - 40 C + 105 C Tinted 3 mm x 2.94 mm Rectangular Diffused LUXEON 3535L Line Reel
Lumileds White LEDs White 3000 K 70-CRI, LUXEON 3535L Line Non-Stocked Lead-Time 4 Weeks
Min.: 30 000
Mult.: 5 000
: 5 000

White LEDs SMD/SMT 3535 Warm White 3000 K 70 115 deg 100 mA 2.9 V 290 mW 3.7 mm 3.5 mm 0.8 mm - 40 C + 105 C Tinted 3 mm Round Flat Diffused LUXEON 3535L Line Reel