1.4 A White LEDs

Results: 403
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Intensity Luminous Flux/Radiant Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
Lumileds White LEDs 5700K 90CRI 6 223In Stock
Min.: 1
Mult.: 1
: 800

White LEDs SMD/SMT 1414 (3535 metric) Cool White 5700 K 535 lm 90 120 deg 1.4 A 2.87 V 2 W 3.45 mm 3.45 mm 2.35 mm - 40 C + 135 C Colorless 1.7 mm x 1.7 mm Dome Clear LUXEON HL4X Reel, Cut Tape, MouseReel
Lumileds White LEDs 6500K 70CRI 20 666In Stock
Min.: 1
Mult.: 1
: 800

White LEDs SMD/SMT 1414 (3535 metric) Cool White 6500 K 680 lm 70 120 deg 1.4 A 2.87 V 2 W 3.45 mm 3.45 mm 2.35 mm - 40 C + 135 C Colorless 1.7 mm x 1.7 mm Dome Clear LUXEON HL4X Reel, Cut Tape, MouseReel
Cree LED White LEDs XLamp XFL03K Gen 1 Light Emitting Diode 451In Stock
Min.: 1
Mult.: 1
: 500

White LEDs PCB Mount 2020 (5050 metric) White 6500 K 1410 lm 68 140 deg 1.4 A 6 V 5 mm 5 mm 3.5 mm 5.7 mm x 2.94 mm Round Reel, Cut Tape
Cree LED White LEDs XLamp XFL03K Gen 1 Light Emitting Diode 420In Stock
Min.: 1
Mult.: 1
: 500

White LEDs PCB Mount 2020 (5050 metric) White 5700 K 1430 lm 68 140 deg 1.4 A 6 V 5 mm 5 mm 3.5 mm 5.7 mm x 2.94 mm Round Reel, Cut Tape
Cree LED White LEDs XLamp XFL03K Gen 1 Light Emitting Diode 454In Stock
Min.: 1
Mult.: 1
: 500

White LEDs PCB Mount 2020 (5050 metric) White 5000 K 1450 lm 68 140 deg 1.4 A 6 V 5 mm 5 mm 3.5 mm 5.7 mm x 2.94 mm Round Reel, Cut Tape
Luminus Devices White LEDs Two-Channel Color Tunable COBs Generation 2 46In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT TWD-6 Warm White, Cool White 1800 K, 4000 K 4400 lm, 6440 lm 90 120 deg 1.4 A 34 V 36 W 28 mm 28 mm 1.7 mm + 105 C Colorless 23.5 mm x 0.8 mm Flat, Round Clear CTM-22 Tray
ams OSRAM White LEDs KW CSLPM1.TG 743In Stock
Min.: 1
Mult.: 1
: 1 000

White LEDs White 1.4 A 3 V - 40 C + 85 C KW CSLPM1.TG Reel, Cut Tape, MouseReel AEC-Q101
Cree LED White LEDs White 4000 K 80-CRI, XLamp CMA2550-36V 125In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Neutral White 4000 K 7231 lm 80 115 deg 1.4 A 34 V 47.6 W 23.85 mm 23.85 mm 1.15 mm + 140 C Yellow 19 mm Round Flat Clear Tray
Cree LED White LEDs White 4000 K 90-CRI, XLamp CMA2550-36V 180In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Neutral White 4000 K 6226 lm 90 115 deg 1.4 A 34 V 47.6 W 23.85 mm 23.85 mm 1.15 mm Tinted 19 mm Round Flat Clear Tray
Cree LED White LEDs White 3500 K 80-CRI, XLamp CMB2550-36V 46In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 3500 K 7487 lm 80 115 deg 1.4 A 36 V 48 W 23.85 mm 23.85 mm 1.15 mm + 85 C Yellow 19 mm Round Flat Clear Tray
Cree LED White LEDs White 4000 K 80-CRI, XLamp CMB2550-36V 50In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Neutral White 4000 K 7543 lm 80 115 deg 1.4 A 36 V 48 W 23.85 mm 23.85 mm 1.15 mm + 85 C Yellow 19 mm Round Flat Clear Tray
Cree LED White LEDs White 5000 K 80-CRI, XLamp CXA3050-36V 62In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Cool White 5000 K 5590 lm 80 115 deg 1.4 A 36 V 50.4 W 27.35 mm 27.35 mm 1.7 mm Tinted 23 mm Round Flat Clear Tray
Cree LED White LEDs White 2700 K 80-CRI, XLamp CXA3050-36V 14In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 2700 K 4860 lm 80 115 deg 1.4 A 36 V 50.4 W 27.35 mm 27.35 mm 1.7 mm Tinted 23 mm Round Flat Clear Tray
Cree LED White LEDs White 3500 K 80-CRI, XLamp CXA3050-36V 41In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Neutral White 3500 K 5225 lm 80 115 deg 1.4 A 36 V 50.4 W 27.35 mm 27.35 mm 1.7 mm Tinted 23 mm Round Flat Clear Tray
Cree LED White LEDs White 4000 K 80-CRI, XLamp CXA3050-36V 35In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Neutral White 4000 K 5225 lm 80 115 deg 1.4 A 36 V 50.4 W 27.35 mm 27.35 mm 1.7 mm Tinted 23 mm Round Flat Clear Tray
Cree LED White LEDs White 2700 K 93-CRI, XLamp CXA3050-36V 4In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 2700 K 3680 lm 93 115 deg 1.4 A 36 V 50.4 W 27.35 mm 27.35 mm 1.7 mm Tinted 23 mm Round Flat Clear Tray
ams OSRAM White LEDs LE UW S2WP 83In Stock
Min.: 1
Mult.: 1
: 500

White LEDs White 1.4 A 2.95 V - 40 C + 125 C LE UW S2WP Reel, Cut Tape, MouseReel AEC-Q101
Cree LED White LEDs White 5700 K 70-CRI, XLamp CMB2550-36V
60Expected 10/08/2026
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Cool White 5700 K 8369 lm 70 115 deg 1.4 A 36 V 48 W 23.85 mm 23.85 mm 1.15 mm + 85 C Yellow 12 mm Round Flat Clear Tray
Cree LED White LEDs White 3000 K 80-CRI, XLamp CMB2550-36V Non-Stocked Lead-Time 8 Weeks
Min.: 150
Mult.: 150

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 3000 K 7355 lm 80 115 deg 1.4 A 36 V 48 W 23.85 mm 23.85 mm 1.15 mm + 85 C Yellow 19 mm Round Flat Clear Tray
Lumileds White LEDs White 2700 K 70-CRI, LUXEON MX Series Non-Stocked Lead-Time 8 Weeks
Min.: 3 000
Mult.: 500
: 500

White LEDs SMD/SMT 2828 (7070 metric) Warm White 2700 K 1050 lm 70 120 deg 1.4 A 5.65 V 7 mm 7 mm 3.75 mm - 40 C + 120 C Colorless Dome Water Clear LUXEON MX Reel
Lumileds White LEDs White 2700 K 80-CRI, LUXEON MX Series Non-Stocked Lead-Time 8 Weeks
Min.: 3 000
Mult.: 500
: 500

White LEDs SMD/SMT 2828 (7070 metric) Warm White 2700 K 988 lm 80 120 deg 1.4 A 5.65 V 7 mm 7 mm 3.75 mm - 40 C + 120 C Colorless Dome Water Clear LUXEON MX Reel
Lumileds White LEDs White 2700 K 80-CRI, LUXEON MX Series Non-Stocked Lead-Time 8 Weeks
Min.: 3 000
Mult.: 500
: 500

White LEDs SMD/SMT 2828 (7070 metric) Warm White 2700 K 988 lm 80 120 deg 1.4 A 5.65 V 7 mm 7 mm 3.75 mm - 40 C + 120 C Colorless Dome Water Clear LUXEON MX Reel
Lumileds White LEDs White 2700 K 90-CRI, LUXEON MX Series Non-Stocked Lead-Time 8 Weeks
Min.: 3 000
Mult.: 500
: 500

White LEDs SMD/SMT 2828 (7070 metric) Warm White 2700 K 800 lm 90 120 deg 1.4 A 5.65 V 7 mm 7 mm 3.75 mm - 40 C + 120 C Colorless Dome Water Clear LUXEON MX Reel
Lumileds White LEDs White 2700 K 90-CRI, LUXEON MX Series Non-Stocked Lead-Time 8 Weeks
Min.: 3 000
Mult.: 500
: 500

White LEDs SMD/SMT 2828 (7070 metric) Warm White 2700 K 800 lm 90 120 deg 1.4 A 5.65 V 7 mm 7 mm 3.75 mm - 40 C + 120 C Colorless Dome Water Clear LUXEON MX Reel
Lumileds White LEDs White 3000 K 70-CRI, LUXEON MX Series Non-Stocked Lead-Time 8 Weeks
Min.: 3 000
Mult.: 500
: 500

White LEDs SMD/SMT 2828 (7070 metric) Warm White 3000 K 1161 lm 70 120 deg 1.4 A 5.65 V 7 mm 7 mm 3.75 mm - 40 C + 120 C Colorless Dome Water Clear LUXEON MX Reel