30 mA White LEDs

Results: 139
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Intensity Luminous Flux/Radiant Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
Cree LED White LEDs White 8.2 - 10.7lm 2 971In Stock
Min.: 1
Mult.: 1
: 2 000

White LEDs SMD/SMT PLCC-4 Cool White 8300 K 2.8 cd 6.3 lm 75 120 deg 30 mA 3.2 V 304 mW 3.2 mm 2.8 mm 1.9 mm - 40 C + 100 C Tinted Rectangular Reel, Cut Tape, MouseReel
Cree LED White LEDs White 8.2 - 10.7lm 726In Stock
Min.: 1
Mult.: 1
: 2 000

White LEDs SMD/SMT PLCC-4 Cool White 8300 K 2.8 cd 6.3 lm 75 120 deg 30 mA 3.2 V 304 mW 3.2 mm 2.8 mm 1.9 mm - 40 C + 100 C Tinted Rectangular Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs White 8.2 - 10.7lm 1 504In Stock
Min.: 1
Mult.: 1
: 2 000

White LEDs SMD/SMT PLCC-4 Cool White 8300 K 2.8 cd 6.3 lm 75 120 deg 30 mA 3.2 V 304 mW 3.2 mm 2.8 mm 1.9 mm - 40 C + 100 C Tinted Rectangular Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs 60DG C-WT STNDOF P4 LED 9000K 3.6V 2 339In Stock
Min.: 1
Mult.: 1

White LEDs Through Hole Piranha Cool White 9000 K 5200 mcd 60 deg 30 mA 3.6 V 154 mW 7.6 mm 7.6 mm 4 mm - 40 C + 95 C Colorless 3 mm Dome Water Clear Tube
Cree LED White LEDs 90DG C-WT STNDOF P4 LED 9000K 3.6V 1 657In Stock
Min.: 1
Mult.: 1

White LEDs Through Hole Piranha Cool White 9000 K 3000 mcd 90 deg 30 mA 3.6 V 154 mW 7.6 mm 7.6 mm 4 mm - 40 C + 95 C Colorless 3 mm Dome Water Clear Tube
ams OSRAM White LEDs KW DCLMS2.EC 5 320In Stock
Min.: 1
Mult.: 1
: 3 000

White LEDs SMD/SMT 3014 Neutral White 4000 K 3.65 cd 11.3 lm 80 120 deg 30 mA 2.7 V 54 mW 3 mm 1.4 mm 0.7 mm - 40 C + 85 C Rectangular KW DCLMS2.EC Reel, Cut Tape, MouseReel
ams OSRAM White LEDs KW DCLMS2.EC 13 317In Stock
Min.: 1
Mult.: 1
: 3 000

White LEDs SMD/SMT 3014 Neutral White 4000 K 3.65 cd 11.3 lm 80 120 deg 30 mA 2.7 V 54 mW 3 mm 1.4 mm 0.7 mm - 40 C + 85 C Rectangular KW DCLMS2.EC Reel, Cut Tape, MouseReel
ams OSRAM White LEDs White 4500K OSTUNE E1608 30mA 2 920In Stock
Min.: 1
Mult.: 1
: 2 000

White LEDs SMD/SMT 1608 (4020 metric) Warm White 2700 K 2.85 cd 8.22 lm 90 120 deg 30 mA 3.2 V 96 mW 1.6 mm 0.8 mm 0.6 mm - 40 C + 110 C Tinted 1.23 mm x 0.6 mm Rectangular Diffused KW DELSS2.CC Reel, Cut Tape, MouseReel AEC-Q102
ams OSRAM White LEDs White 4000K OSTUNE E1608 30mA 6 945In Stock
Min.: 1
Mult.: 1
: 2 000

White LEDs SMD/SMT 1608 (4020 metric) Warm White 2700 K 2.85 cd 8.22 lm 90 120 deg 30 mA 3.2 V 96 mW 1.6 mm 0.8 mm 0.6 mm - 40 C + 110 C Tinted 1.23 mm x 0.6 mm Rectangular Diffused KW DELSS2.CC Reel, Cut Tape, MouseReel AEC-Q102
ams OSRAM White LEDs White 3500K OSTUNE E1608 30mA 3 757In Stock
Min.: 1
Mult.: 1
: 2 000

White LEDs SMD/SMT 1608 (4020 metric) Warm White 2700 K 2.85 cd 8.22 lm 90 120 deg 30 mA 3.2 V 96 mW 1.6 mm 0.8 mm 0.6 mm - 40 C + 110 C Tinted 1.23 mm x 0.6 mm Rectangular Diffused KW DELSS2.CC Reel, Cut Tape, MouseReel AEC-Q102
ams OSRAM White LEDs White TOPLED E 1608 12 448In Stock
Min.: 1
Mult.: 1
: 5 000

White LEDs SMD/SMT 1608 (4020 metric) Cool White 1.12 cd 3.63 lm 120 deg 30 mA 3.2 V 100 mW 1.4 mm 0.8 mm 0.6 mm - 40 C + 110 C Tinted 1.23 mm x 0.6 mm Rectangular Diffused TOPLED E 1608 Reel, Cut Tape AEC-Q102
Inolux White LEDs Top View / PLCC 4 / 3.6 x 3.1 x 3.5 / Lens 1 836In Stock
10 000Expected 15/01/2027
Min.: 1
Mult.: 1
: 2 000

White LEDs SMD/SMT PLCC-4 White 8 cd 30 deg 30 mA 3 V 3.6 mm 3.1 mm 3.5 mm - 40 C + 100 C Colorless Round Diffused Reel, Cut Tape, MouseReel
Inolux White LEDs Top View / PLCC 4 / 3.6 x 3.1 x 3.1 / Lens 1 895In Stock
Min.: 1
Mult.: 1
: 2 000

White LEDs SMD/SMT PLCC-4 White 5.5 cd 60 deg 30 mA 3 V 3.6 mm 3.1 mm 3.1 mm - 40 C + 100 C Colorless Round Diffused Reel, Cut Tape, MouseReel
Inolux White LEDs Top View / PLCC 4 / 3.6 x 3.1 x 3.1 / Lens 188In Stock
Min.: 1
Mult.: 1
: 2 000

White LEDs SMD/SMT PLCC-4 White 5.8 cd 60 deg 30 mA 3 V 3.6 mm 3.1 mm 3.1 mm - 40 C + 100 C Colorless Round Diffused Reel, Cut Tape, MouseReel
Stanley Electric White LEDs Surface Mount LED 2 342In Stock
Min.: 1
Mult.: 1
: 3 000

White LEDs SMD/SMT SMD-2 Cool White 3 cd 115 deg x 115 deg 30 mA 3.2 V 150 mW 2.2 mm 1.7 mm 0.75 mm - 40 C + 100 C Yellow 1.8 mm x 1.1 mm Rectangular Diffused 2G Reel, Cut Tape, MouseReel
Optek / TT Electronics White LEDs White 1 037In Stock
Min.: 1
Mult.: 1

White LEDs Through Hole White 1200 mcd 60 deg 30 mA 3.6 V 154 mW 7.6 mm 7.6 mm 4.4 mm - 40 C + 95 C Colorless 3 mm Dome Water Clear Tube
ams OSRAM White LEDs ams OSRAM Launches SYNIOS E1515 Top LED for Automotive LCD HUD Backlights with High-Contrast Local Dimming, KSF Phosphor and 127 lm/W Efficiency
199 000Expected 09/10/2026
Min.: 1
Mult.: 1
: 200 000

White LEDs SMD/SMT White 446 nm, 454 nm 12.1 lm, 28 lm 30 mA 5.4 V, 5.6 V 1.5 mm 1.5 mm 0.695 mm - 40 C + 110 C Colorless Square Clear KW SIURA1.KD Reel, Cut Tape
Wurth Elektronik White LEDs WL-SWTP SMD Top View PLCC2 3014 WmWhCRI80
16 000Expected 02/10/2026
Min.: 1
Mult.: 1
: 2 000

White LEDs SMD/SMT PLCC-2 Warm White 3000 K 8 lm 80 120 deg 30 mA 3 V 105 mW 3 mm 1.4 mm 0.8 mm - 40 C + 80 C Colorless Rectangular Water Clear WL-SWTP Reel, Cut Tape, MouseReel
Inolux White LEDs Top View / PLCC 4 / 3.6 x 3.1 x 3.5 / Lens
9 500Expected 24/11/2026
Min.: 1
Mult.: 1
: 2 000

White LEDs SMD/SMT PLCC-4 White 8 cd 30 deg 30 mA 3 V 3.6 mm 3.1 mm 3.5 mm - 40 C + 100 C Colorless Round Diffused Reel, Cut Tape, MouseReel
ams OSRAM White LEDs White 5700K OSTUNE E1608 30mA
10 000Expected 20/08/2026
Min.: 1
Mult.: 1
: 2 000

White LEDs SMD/SMT 1608 (4020 metric) Warm White 2700 K 2.85 cd 8.22 lm 90 120 deg 30 mA 3.2 V 96 mW 1.6 mm 0.8 mm 0.6 mm - 40 C + 110 C Tinted 1.23 mm x 0.6 mm Rectangular Diffused KW DELSS2.CC Reel, Cut Tape, MouseReel AEC-Q102
Cree LED White LEDs 2835 MP WHITE 2700K 90-CRI Non-Stocked Lead-Time 6 Weeks
Min.: 56 000
Mult.: 4 000
: 4 000

White LEDs SMD/SMT 3.5 mm x 2.8 mm 2700 K 91.5 lm 90 115 deg 30 mA 17 V 500 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Rectangle U Class Reel
Cree LED White LEDs 2835 MP WHITE 5000K 90-CRI Non-Stocked Lead-Time 6 Weeks
Min.: 56 000
Mult.: 4 000
: 4 000

White LEDs SMD/SMT 3.5 mm x 2.8 mm 5000 K 91.5 lm 90 115 deg 30 mA 17 V 500 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Rectangle U Class Reel
Cree LED White LEDs 2835 MP WHITE 5700K 90-CRI Non-Stocked Lead-Time 6 Weeks
Min.: 56 000
Mult.: 4 000
: 4 000

White LEDs SMD/SMT 3.5 mm x 2.8 mm 5700 K 91.5 lm 90 115 deg 30 mA 17 V 500 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Rectangle U Class Reel
Cree LED White LEDs 2835 MP WHITE 6500K 90-CRI Non-Stocked Lead-Time 6 Weeks
Min.: 56 000
Mult.: 4 000
: 4 000

White LEDs SMD/SMT 3.5 mm x 2.8 mm 6500 K 91.5 lm 90 115 deg 30 mA 17 V 500 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Rectangle U Class Reel
Cree LED White LEDs 120DG W-WT WT FC HI BRT LED 3200K 3.6V Lead-Time 7 Weeks
Min.: 1
Mult.: 1
: 2 000

White LEDs SMD/SMT PLCC-4 Warm White 3200 K 1.4 cd 6 lm 75 120 deg 30 mA 3.6 V 147 mW 3.2 mm 2.8 mm 1.9 mm - 40 C + 100 C Tinted 2.4 mm Round Flat Clear Reel, Cut Tape, MouseReel