2 mm White LEDs

Results: 193
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Intensity Luminous Flux/Radiant Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
Cree LED White LEDs 2016 MP WHITE 3500K 80-CRI 9 750In Stock
Min.: 1
Mult.: 1
: 5 000

White LEDs PCB 0806 (2016 metric) White 3500 K 27 lm 80 120 deg 60 mA 3 V 200 mW 2 mm 1.6 mm 0.52 mm - 40 C + 105 C 1.75 mm x 1.35 mm Rectangular Reel, Cut Tape
Cree LED White LEDs 2016 MP WHITE 4000K 80-CRI 42 931In Stock
Min.: 1
Mult.: 1
: 5 000

White LEDs PCB 0806 (2016 metric) White 4000 K 27.8 lm 80 120 deg 60 mA 3 V 200 mW 2 mm 1.6 mm 0.52 mm - 40 C + 105 C 1.75 mm x 1.35 mm Rectangular Reel, Cut Tape
Cree LED White LEDs 2016 MP WHITE 3000K 90-CRI 52 038In Stock
Min.: 1
Mult.: 1
: 5 000

White LEDs PCB 0806 (2016 metric) White 3000 K 23 lm 90 120 deg 60 mA 3 V 200 mW 2 mm 1.6 mm 0.52 mm - 40 C + 105 C 1.75 mm x 1.35 mm Rectangular Reel, Cut Tape
Cree LED White LEDs 2016 MP WHITE 3500K 90-CRI 9 819In Stock
Min.: 1
Mult.: 1
: 5 000

White LEDs PCB 0806 (2016 metric) White 3500 K 23.5 lm 90 120 deg 60 mA 3 V 200 mW 2 mm 1.6 mm 0.52 mm - 40 C + 105 C 1.75 mm x 1.35 mm Rectangular Reel, Cut Tape
Cree LED White LEDs 2016 MP WHITE 4000K 90-CRI 33 792In Stock
Min.: 1
Mult.: 1
: 5 000

White LEDs PCB 0806 (2016 metric) White 4000 K 24 lm 90 120 deg 60 mA 3 V 200 mW 2 mm 1.6 mm 0.52 mm - 40 C + 105 C 1.75 mm x 1.35 mm Rectangular Reel, Cut Tape
Inolux White LEDs White LED 44 629In Stock
Min.: 1
Mult.: 1
: 3 000

White LEDs SMD/SMT 0805 (2012 metric) White 180 mcd 120 deg 5 mA 3 V 75 mW 2 mm 1.25 mm 1.1 mm - 30 C + 85 C Colorless 1.4 mm x 1.25 mm Rectangular Diffused Reel, Cut Tape, MouseReel
Lumileds White LEDs White 3000 K 90-CRI, LUXEON C Color 2 878In Stock
Min.: 1
Mult.: 1
: 1 000

White LEDs SMD/SMT 0808 (2020 metric) Warm White 3000 K 86 lm 90 150 deg 350 mA 2.75 V 1 W 2 mm 2 mm 1.35 mm - 40 C + 135 C Colorless 2 mm Dome Water Clear LUXEON C Reel, Cut Tape
Lumileds White LEDs White 3000 K 80-CRI, LUXEON CZ Color 7 211In Stock
Min.: 1
Mult.: 1
: 1 000

White LEDs SMD/SMT 0808 (2020 metric) Warm White 3000 K 95 lm 80 120 deg 350 mA 2.75 V 1 W 2 mm 2 mm 0.8 mm - 40 C + 135 C Tinted Square Clear LUXEON CZ Color Reel, Cut Tape, MouseReel
Lumileds White LEDs White 4000 K 90-CRI, LUXEON CZ Color 1 481In Stock
Min.: 1
Mult.: 1
: 1 000

White LEDs SMD/SMT 0808 (2020 metric) Neutral White 4000 K 89 lm 90 120 deg 350 mA 2.75 V 1 W 2 mm 2 mm 0.8 mm - 40 C + 135 C Tinted Square Clear LUXEON CZ Color Reel, Cut Tape
Lumileds White LEDs White 5700 K 70-CRI, LUXEON CZ Color 1 000In Stock
9 000On Order
Min.: 1
Mult.: 1
: 1 000

White LEDs SMD/SMT 0808 (2020 metric) Cool White 5700 K 110 lm 70 120 deg 350 mA 2.75 V 1 W 2 mm 2 mm 0.8 mm - 40 C + 135 C Tinted Square Clear LUXEON CZ Color Reel, Cut Tape
Dialight White LEDs 0805 SMD WHITE TOP VIEW 13 279In Stock
Min.: 1
Mult.: 1
: 4 000

White LEDs SMD/SMT 0805 (2012 metric) White 150 mcd 140 deg 5 mA 3.4 V 102 mW 2 mm 1.25 mm 0.7 mm - 40 C + 85 C Colorless 1.4 mm x 1.25 mm Rectangular Clear 598 White Reel, Cut Tape, MouseReel
Dialight White LEDs 0805 SMD WHITE TOP VIEW 14 122In Stock
Min.: 1
Mult.: 1
: 4 000

White LEDs SMD/SMT 0805 (2012 metric) White 600 mcd 140 deg 20 mA 3.6 V 108 mW 2 mm 1.25 mm 0.7 mm - 40 C + 85 C Colorless 1.4 mm x 1.25 mm Rectangular Clear 598 White Reel, Cut Tape, MouseReel
VCC White LEDs 0805 3V 280mcd White 21 822In Stock
Min.: 1
Mult.: 1
: 3 000

White LEDs SMD/SMT 0805 (2012 metric) White 12000 K 280 mcd 120 deg 20 mA 3 V 90 mW 2 mm 1.25 mm 0.8 mm - 40 C + 85 C Yellow 1.4 mm x 1.25 mm Rectangular Clear LSM0805 Reel, Cut Tape, MouseReel
VCC White LEDs White Diffused 9 552In Stock
Min.: 1
Mult.: 1
: 4 000

White LEDs SMD/SMT 0805 (2012 metric) White 28.5 mcd to 72 mcd 150 deg 5 mA 3.15 V 110 mW 2 mm 1.25 mm 1.1 mm - 40 C + 85 C Yellow 1.4 mm x 1.25 mm Rectangular Diffused Reel, Cut Tape, MouseReel
Broadcom / Avago White LEDs Top Mt InGaN White 26 262In Stock
Min.: 1
Mult.: 1
: 4 000

White LEDs SMD/SMT 0805 (2012 metric) White 670 mcd 170 deg 20 mA 3.9 V 78 mW 2 mm 1.25 mm 0.8 mm - 40 C + 85 C Colorless 2 mm x 1.25 mm Rectangular Diffused HSMW Reel, Cut Tape, MouseReel
LITEON White LEDs White 280MCD 95 489In Stock
Min.: 1
Mult.: 1
: 3 000

White LEDs SMD/SMT 0805 (2012 metric) White 112 mcd to 450 mcd 130 deg 20 mA 3.8 V 70 mW 2 mm 1.25 mm 1.1 mm - 20 C + 80 C Yellow 1.4 mm x 1.25 mm Rectangular Non-Diffused Reel, Cut Tape, MouseReel
Bivar White LEDs Ultra White Water Clear 25 922In Stock
Min.: 1
Mult.: 1
: 4 000

White LEDs SMD/SMT 0805 (2012 metric) Cool White 450 mcd 130 deg 20 mA 3.3 V 100 mW 2 mm 1.2 mm 0.8 mm - 30 C + 80 C Colorless 1.4 mm x 1.2 mm Rectangular Diffused Reel, Cut Tape, MouseReel
Luminus Devices White LEDs White 2700 K 80-CRI, MP-2016 Series 61 437In Stock
Min.: 1
Mult.: 1
: 5 000

White LEDs SMD/SMT 0806 (2016 metric) Warm White 2700 K 22 lm 80 110 deg 60 mA 3 V 180 mW 2 mm 1.6 mm 0.52 mm - 40 C + 85 C Tinted 1.7 mm x 1.3 mm Rectangular Diffused XNOVA Mid Power Reel, Cut Tape, MouseReel
Luminus Devices White LEDs White 3000 K 80-CRI, MP-2016 Series 29 948In Stock
Min.: 1
Mult.: 1
: 5 000

White LEDs SMD/SMT 0806 (2016 metric) Warm White 3000 K 24 lm 80 110 deg 60 mA 3 V 180 mW 2 mm 1.6 mm 0.52 mm - 40 C + 85 C Tinted 1.7 mm x 1.3 mm Rectangular Diffused XNOVA Mid Power Reel, Cut Tape, MouseReel
Luminus Devices White LEDs White 4000 K 80-CRI, MP-2016 Series 5 333In Stock
Min.: 1
Mult.: 1
: 5 000

White LEDs SMD/SMT 0806 (2016 metric) Neutral White 4000 K 26 lm 80 110 deg 60 mA 3 V 180 mW 2 mm 1.6 mm 0.52 mm - 40 C + 85 C Tinted 1.7 mm x 1.3 mm Rectangular Diffused XNOVA Mid Power Reel, Cut Tape, MouseReel
Luminus Devices White LEDs White 5000 K 70-CRI, MP-2016 Series 100 000In Stock
Min.: 1
Mult.: 1
: 5 000

White LEDs SMD/SMT 0806 (2016 metric) Cool White 5000 K 26 lm 70 110 deg 60 mA 3 V 180 mW 2 mm 1.6 mm 0.52 mm - 40 C + 85 C Tinted 1.7 mm x 1.3 mm Rectangular Diffused XNOVA Mid Power Reel, Cut Tape, MouseReel
Luminus Devices White LEDs White 2700 K 90-CRI, MP-2016 Series 2 170In Stock
35 000Expected 20/08/2026
Min.: 1
Mult.: 1
: 5 000

White LEDs SMD/SMT 0806 (2016 metric) Warm White 2700 K 18 lm 90 110 deg 60 mA 3 V 180 mW 2 mm 1.6 mm 0.52 mm - 40 C + 85 C Tinted 1.7 mm x 1.3 mm Rectangular Diffused XNOVA Mid Power Reel, Cut Tape, MouseReel
Luminus Devices White LEDs White 4000 K 90-CRI, MP-2016 Series 23 680In Stock
Min.: 1
Mult.: 1
: 5 000

White LEDs SMD/SMT 0806 (2016 metric) Neutral White 4000 K 20 lm 90 110 deg 60 mA 3 V 180 mW 2 mm 1.6 mm 0.52 mm - 40 C + 85 C Tinted 1.7 mm x 1.3 mm Rectangular Diffused XNOVA Mid Power Reel, Cut Tape, MouseReel
Luminus Devices White LEDs White 5000 K 80-CRI, MP-2016 Series 34 337In Stock
Min.: 1
Mult.: 1
: 5 000

White LEDs SMD/SMT 0806 (2016 metric) Cool White 5000 K 26 lm 80 110 deg 60 mA 3 V 180 mW 2 mm 1.6 mm 0.52 mm - 40 C + 85 C Tinted 1.7 mm x 1.3 mm Rectangular Diffused XNOVA Mid Power Reel, Cut Tape, MouseReel
Luminus Devices White LEDs White 5700 K 80-CRI, MP-2016 Series 28 590In Stock
Min.: 1
Mult.: 1
: 5 000

White LEDs SMD/SMT 0806 (2016 metric) Cool White 5700 K 26 lm 80 110 deg 60 mA 3 V 180 mW 2 mm 1.6 mm 0.52 mm - 40 C + 85 C Tinted 1.7 mm x 1.3 mm Rectangular Diffused XNOVA Mid Power Reel, Cut Tape, MouseReel