3 mm White LEDs

Results: 1 623
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Intensity Luminous Flux/Radiant Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
ams OSRAM White LEDs 3 900In Stock
Min.: 1
Mult.: 1
: 4 000

White LEDs SMD/SMT 3030 White 3500 K 155 lm 80 120 deg 150 mA 6.19 V 930 mW 3 mm 3 mm 0.6 mm - 40 C + 100 C Yellow Square Non-Diffused Reel, Cut Tape
ams OSRAM White LEDs 5 685In Stock
Min.: 1
Mult.: 1
: 4 000

White LEDs SMD/SMT 3030 White 5700 K 160 lm 80 120 deg 150 mA 6.19 V 930 mW 3 mm 3 mm 0.6 mm - 40 C + 100 C Yellow Square Non-Diffused Reel, Cut Tape
ams OSRAM White LEDs 3 391In Stock
Min.: 1
Mult.: 1
: 4 000

White LEDs SMD/SMT 3030 White 5000 K 160 lm 80 120 deg 150 mA 6.19 V 930 mW 3 mm 3 mm 0.6 mm - 40 C + 100 C Yellow Square Non-Diffused Reel, Cut Tape
ams OSRAM White LEDs 4 000In Stock
Min.: 1
Mult.: 1
: 4 000

White LEDs SMD/SMT 3030 White 2700 K 160 lm 70 120 deg 150 mA 6.19 V 930 mW 3 mm 3 mm 0.6 mm - 40 C + 100 C Yellow Square Non-Diffused E 3030 Reel, Cut Tape
ams OSRAM White LEDs OSLON SSL 80 GW CS8PM1.EM 1 677In Stock
Min.: 1
Mult.: 1
: 600

White LEDs SMD/SMT Warm White 2700 K 61.3 cd 117 lm 80 80 deg 350 mA 2.85 V 1 W 3 mm 3 mm 2.21 mm - 40 C + 125 C Colorless 2.648 mm x 1.6 mm Dome Clear GW CS8PM1.EM Reel, Cut Tape
ams OSRAM White LEDs OSLON SSL 80 GW CS8PM1.EM 543In Stock
2 400Expected 25/08/2026
Min.: 1
Mult.: 1
: 600

White LEDs SMD/SMT Warm White 4000 K 61.3 cd 117 lm 80 80 deg 350 mA 2.85 V 1 W 3 mm 3 mm 2.21 mm - 40 C + 125 C Colorless 2.648 mm x 1.6 mm Dome Clear GW CS8PM1.EM Reel, Cut Tape
ams OSRAM White LEDs 2 175In Stock
Min.: 1
Mult.: 1
: 3 000

White LEDs SMD/SMT 1212 (3030 metric) Cool White 5000 K 360 lm 70 120 deg 700 mA 2.8 V 2 W 3 mm 3 mm 2.09 mm - 40 C + 125 C Colorless 2.79 mm Dome Clear GW CSSRM3 Reel, Cut Tape
Cree LED White LEDs 3030 MP WHITE 5000K 70-CRI 2 206In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT 1212 (3030 metric) 5000 K 35.4 lm 70 116 deg 55 mA 2.66 V 200 mW 3 mm 3 mm 0.75 mm - 40 C + 105 C Colorless 1.75 mm x 1.35 mm Square Clear
Cree LED White LEDs 3030 MP WHITE 3000K 80-CRI 5 921In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT 1212 (3030 metric) 3000 K 31.6 lm 80 116 deg 55 mA 2.66 V 200 mW 3 mm 3 mm 0.75 mm - 40 C + 105 C Colorless 1.75 mm x 1.35 mm Square Clear
Cree LED White LEDs 3030 MP WHITE 3500K 80-CRI 3 678In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT 1212 (3030 metric) 3500 K 32.4 lm 80 116 deg 55 mA 2.66 V 200 mW 3 mm 3 mm 0.75 mm - 40 C + 105 C Colorless 1.75 mm x 1.35 mm Square Clear
Cree LED White LEDs 3030 MP WHITE 4000K 80-CRI 12 915In Stock
56 000Expected 28/08/2026
Min.: 1
Mult.: 1

White LEDs SMD/SMT 1212 (3030 metric) 4000 K 33.4 lm 80 116 deg 55 mA 2.66 V 200 mW 3 mm 3 mm 0.75 mm - 40 C + 105 C Colorless 1.75 mm x 1.35 mm Square Clear
Cree LED White LEDs 3030 MP WHITE 3000K 90-CRI 3 440In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT 1212 (3030 metric) 3000 K 27.8 lm 90 116 deg 55 mA 2.66 V 200 mW 3 mm 3 mm 0.75 mm - 40 C + 105 C Colorless 1.75 mm x 1.35 mm Square Clear
Cree LED White LEDs 3030 MP WHITE 3500K 90-CRI 3 890In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT 1212 (3030 metric) 3500 K 28.5 lm 90 116 deg 55 mA 2.66 V 200 mW 3 mm 3 mm 0.75 mm - 40 C + 105 C Colorless 1.75 mm x 1.35 mm Square Clear
Cree LED White LEDs 3030 MP WHITE 5000K 70-CRI 2 119In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT 1212 (3030 metric) 5000 K 34.1 lm 70 116 deg 55 mA 2.67 V 200 mW 3 mm 3 mm 0.75 mm - 40 C + 105 C Colorless 1.75 mm x 1.35 mm Square Clear
Cree LED White LEDs 3030 MP WHITE 6500K 70-CRI 3 909In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT 1212 (3030 metric) 6500 K 34 lm 70 116 deg 55 mA 2.67 V 200 mW 3 mm 3 mm 0.75 mm - 40 C + 105 C Colorless 1.75 mm x 1.35 mm Square Clear
Cree LED White LEDs 3030 MP WHITE 3000K 80-CRI 7 962In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT 1212 (3030 metric) 3000 K 30.6 lm 80 116 deg 55 mA 2.67 V 200 mW 3 mm 3 mm 0.75 mm - 40 C + 105 C Colorless 1.75 mm x 1.35 mm Square Clear
Cree LED White LEDs 3030 MP WHITE 3500K 80-CRI 3 580In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT 1212 (3030 metric) White 3500 K 31.5 lm 80 116 deg 55 mA 2.67 V 200 mW 3 mm 3 mm 0.75 mm - 40 C + 105 C Colorless 1.75 mm x 1.35 mm Square Clear
Cree LED White LEDs 3030 MP WHITE 4000K 80-CRI 7 029In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT 1212 (3030 metric) 4000 K 32.3 lm 80 116 deg 55 mA 2.67 V 200 mW 3 mm 3 mm 0.75 mm - 40 C + 105 C Colorless 1.75 mm x 1.35 mm Square Clear
Cree LED White LEDs 3030 MP WHITE 5000K 80-CRI 3 895In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT 1212 (3030 metric) 5000 K 32.3 lm 80 116 deg 55 mA 2.67 V 200 mW 3 mm 3 mm 0.75 mm - 40 C + 105 C Colorless 1.75 mm x 1.35 mm Square Clear
Lumileds White LEDs Mid-Power LEDs - White White 2700 K 70-CRI, LUXEON 3030 44 890In Stock
Min.: 1
Mult.: 1
: 5 000

White LEDs SMD/SMT 2700 K 124.5 lm 70 116 deg 240 mA 6 V 3 mm 3 mm 0.52 mm - 40 C + 105 C Square LUXEON 3030 2D Reel, Cut Tape
Cree LED White LEDs White 4000 K 80-CRI, XLamp XHBAWT 17 415In Stock
Min.: 1
Mult.: 1
: 1 000

White LEDs SMD/SMT SMD-2 Neutral White 4000 K 23.5 lm 80 130 deg 65 mA 3.1 V 400 mW 3 mm 3 mm 1.34 mm Tinted 3 mm x 3 mm Square Clear XHBAWT Reel, Cut Tape, MouseReel
ams OSRAM White LEDs 4 521In Stock
Min.: 1
Mult.: 1
: 3 000

Neutral White 5700 K 85.8 cd 265 lm 90 120 deg 700 mA 2.81 V 2 W 3 mm 3 mm 2.02 mm - 40 C + 125 C GW CSSRM3.CM Reel, Cut Tape
ams OSRAM White LEDs 1 947In Stock
Min.: 1
Mult.: 1
: 600

Neutral White 5000 K 85.8 cd 265 lm 90 120 deg 700 mA 2.81 V 2 W 3 mm 3 mm 2.02 mm - 40 C + 125 C GW CSSRM3.CM Reel, Cut Tape
ams OSRAM White LEDs KW DCLMS2.EC 145 607In Stock
Min.: 1
Mult.: 1
: 3 000

White LEDs SMD/SMT 3014 Neutral White 4000 K 3.65 cd 11.3 lm 80 120 deg 30 mA 2.7 V 54 mW 3 mm 1.4 mm 0.7 mm - 40 C + 85 C Rectangular KW DCLMS2.EC Reel, Cut Tape, MouseReel
ams OSRAM White LEDs White 4000K OSTUNE E3030 140mA 11 701In Stock
Min.: 1
Mult.: 1
: 4 500

White LEDs SMD/SMT 3030 Warm White 2700 K 8.73 cd 25.5 lm 90 120 deg 140 mA 3.2 V 450 mW 3 mm 3 mm 0.65 mm - 40 C + 110 C Tinted 2.6 mm x 2.6 mm Square Flat Diffused KW DSLP31.CC Reel, Cut Tape, MouseReel AEC-Q102