3.2 mm White LEDs

Results: 198
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Intensity Luminous Flux/Radiant Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
American Bright LED White LEDs 1.0W, 12V, CCT 6500K, CRI80, 3030 EMC, DC ezyLED
1 900Expected 18/08/2026
Min.: 1
Mult.: 1
: 2 000

White LEDs SMD/SMT 1212 (3030 metric) Cool White 6500 K 110 lm 80 120 deg 100 mA 12 V 1 W 3.2 mm 3 mm 0.6 mm - 40 C + 85 C Yellow 2.7 mm x 2.7 mm Rectangular Tinted ezyLED Reel, Cut Tape
ams OSRAM White LEDs Non-Stocked Lead-Time 8 Weeks
Min.: 100 000
Mult.: 10 000
: 10 000

White LEDs SMD/SMT SMD-2 Warm White 2700 K 37.5 lm 90 CRI 120 deg 65 mA 2.73 V 3.2 mm 2.77 mm 0.7 mm - 40 C + 105 C Colorless Rectangular Diffused Reel
ams OSRAM White LEDs Non-Stocked Lead-Time 8 Weeks
Min.: 100 000
Mult.: 10 000
: 10 000

White LEDs SMD/SMT SMD-2 Warm White 2700 K 37.5 lm 90 CRI 120 deg 65 mA 2.73 V 3.2 mm 2.77 mm 0.7 mm - 40 C + 105 C Colorless Rectangular Diffused Reel
ams OSRAM White LEDs Non-Stocked Lead-Time 8 Weeks
Min.: 100 000
Mult.: 10 000
: 10 000

White LEDs SMD/SMT SMD-2 Warm White 3000 K 39 lm 90 CRI 120 deg 65 mA 2.73 V 3.2 mm 2.77 mm 0.7 mm - 40 C + 105 C Colorless Rectangular Diffused Reel
ams OSRAM White LEDs Non-Stocked Lead-Time 8 Weeks
Min.: 100 000
Mult.: 10 000
: 10 000

White LEDs SMD/SMT SMD-2 Warm White 3000 K 39 lm 90 CRI 120 deg 65 mA 2.73 V 3.2 mm 2.77 mm 0.7 mm - 40 C + 105 C Colorless Rectangular Diffused Reel
ams OSRAM White LEDs Non-Stocked Lead-Time 8 Weeks
Min.: 100 000
Mult.: 10 000
: 10 000

White LEDs SMD/SMT SMD-2 Cool White 6500 K 40.5 lm 90 CRI 120 deg 65 mA 2.73 V 3.2 mm 2.77 mm 0.7 mm - 40 C + 105 C Colorless Rectangular Diffused Reel
ams OSRAM White LEDs Non-Stocked Lead-Time 8 Weeks
Min.: 100 000
Mult.: 10 000
: 10 000

White LEDs SMD/SMT SMD-2 Cool White 5700 K 40.5 lm 90 CRI 120 deg 65 mA 2.73 V 3.2 mm 2.77 mm 0.7 mm - 40 C + 105 C Colorless Rectangular Diffused Reel
ams OSRAM White LEDs Non-Stocked Lead-Time 8 Weeks
Min.: 100 000
Mult.: 10 000
: 10 000

White LEDs SMD/SMT SMD-2 Neutral White 5000 K 40.5 lm 90 CRI 120 deg 65 mA 2.73 V 3.2 mm 2.77 mm 0.7 mm - 40 C + 105 C Colorless Rectangular Diffused Reel
ams OSRAM White LEDs Non-Stocked Lead-Time 8 Weeks
Min.: 100 000
Mult.: 10 000
: 10 000

White LEDs SMD/SMT SMD-2 Neutral White 4000 K 40.5 lm 90 CRI 120 deg 65 mA 2.73 V 3.2 mm 2.77 mm 0.7 mm - 40 C + 105 C Colorless Rectangular Diffused Reel
ams OSRAM White LEDs Non-Stocked Lead-Time 8 Weeks
Min.: 100 000
Mult.: 10 000
: 10 000

White LEDs SMD/SMT SMD-2 Warm White 3500 K 40.5 lm 90 CRI 120 deg 65 mA 2.73 V 3.2 mm 2.77 mm 0.7 mm - 40 C + 105 C Colorless Rectangular Diffused Reel
ams OSRAM White LEDs Non-Stocked Lead-Time 8 Weeks
Min.: 100 000
Mult.: 10 000
: 10 000

White LEDs SMD/SMT SMD-2 Cool White 6500 K 40.5 lm 90 CRI 120 deg 65 mA 2.73 V 3.2 mm 2.77 mm 0.7 mm - 40 C + 105 C Colorless Rectangular Diffused Reel
ams OSRAM White LEDs Non-Stocked Lead-Time 8 Weeks
Min.: 100 000
Mult.: 10 000
: 10 000

White LEDs SMD/SMT SMD-2 Cool White 5700 K 40.5 lm 90 CRI 120 deg 65 mA 2.73 V 3.2 mm 2.77 mm 0.7 mm - 40 C + 105 C Colorless Rectangular Diffused Reel
ams OSRAM White LEDs Non-Stocked Lead-Time 8 Weeks
Min.: 100 000
Mult.: 10 000
: 10 000

White LEDs SMD/SMT SMD-2 Neutral White 5000 K 40.5 lm 90 CRI 120 deg 65 mA 2.73 V 3.2 mm 2.77 mm 0.7 mm - 40 C + 105 C Colorless Rectangular Diffused Reel
ams OSRAM White LEDs Non-Stocked Lead-Time 8 Weeks
Min.: 100 000
Mult.: 10 000
: 10 000

White LEDs SMD/SMT SMD-2 Neutral White 4000 K 40.5 lm 90 CRI 120 deg 65 mA 2.73 V 3.2 mm 2.77 mm 0.7 mm - 40 C + 105 C Colorless Rectangular Diffused Reel
ams OSRAM White LEDs Non-Stocked Lead-Time 8 Weeks
Min.: 100 000
Mult.: 10 000
: 10 000

White LEDs SMD/SMT SMD-2 Warm White 3500 K 40.5 lm 90 CRI 120 deg 65 mA 2.73 V 3.2 mm 2.77 mm 0.7 mm - 40 C + 105 C Colorless Rectangular Diffused Reel
ams OSRAM White LEDs WHITE SMD LED POWER TOPLED Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
: 2 000

SMD/SMT White 2.47 cd 7.8 lm 120 deg 30 mA 3.1 V 93 mW 3.2 mm 2.8 mm 1.9 mm - 40 C + 110 C LW E6SG Reel, Cut Tape
ams OSRAM White LEDs White TOPLED Non-Stocked Lead-Time 12 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

White LEDs SMD/SMT TOPLED White 6.8 cd 19.5 lm 110 deg 20 mA 2.7 V 150 mW 3.2 mm 2.8 mm 1.83 mm - 40 C + 110 C Tinted Diffused LW T6SH.CB Reel AEC-Q101
ams OSRAM White LEDs White TOPLED Non-Stocked Lead-Time 12 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

White LEDs SMD/SMT TOPLED White 2.4 cd 7.56 lm 120 deg 20 mA 3.05 V 61 mW 3.2 mm 2.8 mm 1.83 mm - 40 C + 110 C LW TVSG.CB Reel AEC-Q102
ams OSRAM White LEDs White TOPLED Black Surface Non-Stocked Lead-Time 12 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

White LEDs SMD/SMT TOPLED White 1.8 cd 110 deg 20 mA 3.05 V 61 mW 3.2 mm 2.8 mm 1.9 mm - 40 C + 100 C Tinted 2.4 mm Round Flat Diffused LW TWTG.BB Reel
Inolux White LEDs Warm White LED Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
: 4 000

White LEDs SMD/SMT PLCC-2 Warm White 3000 K 20 lm 70 120 deg 60 mA 3.2 V 200 mW 3.2 mm 2.8 mm 0.7 mm - 40 C + 80 C Colorless 3.2 mm x 2.8 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
Inolux White LEDs Warm White LED Non-Stocked Lead-Time 6 Weeks
Min.: 12 000
Mult.: 4 000
: 4 000

White LEDs SMD/SMT PLCC-2 Warm White 3000 K 60 lm 70 120 deg 150 mA 3.2 V 500 mW 3.2 mm 2.8 mm 0.7 mm - 40 C + 80 C Colorless 3.2 mm x 2.8 mm Rectangular Water Clear Reel
Inolux White LEDs Neutural White LED Non-Stocked Lead-Time 6 Weeks
Min.: 12 000
Mult.: 4 000
: 4 000

White LEDs SMD/SMT PLCC-2 Neutral White 4500 K 50 lm 70 120 deg 150 mA 3.2 V 500 mW 3.2 mm 2.8 mm 0.7 mm - 40 C + 80 C Colorless 3.2 mm x 2.8 mm Rectangular Water Clear Reel
Inolux White LEDs Cool White LED Non-Stocked Lead-Time 6 Weeks
Min.: 12 000
Mult.: 4 000
: 4 000

White LEDs SMD/SMT PLCC-2 Cool White 6500 K 50 lm 70 120 deg 150 mA 3.2 V 500 mW 3.2 mm 2.8 mm 0.7 mm - 40 C + 80 C Colorless 3.2 mm x 2.8 mm Rectangular Water Clear Reel
Cree LED White LEDs 120DG W-WT WT FC HI BRT LED 3200K 3.6V Lead-Time 7 Weeks
Min.: 1
Mult.: 1
: 2 000

White LEDs SMD/SMT PLCC-4 Warm White 3200 K 1.4 cd 6 lm 75 120 deg 30 mA 3.6 V 147 mW 3.2 mm 2.8 mm 1.9 mm - 40 C + 100 C Tinted 2.4 mm Round Flat Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs White LED Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
: 2 000

White LEDs SMD/SMT PLCC-4 Cool White 5500 K 1.8 cd 7 lm 75 120 deg 30 mA 3.6 V 147 mW 3.2 mm 2.8 mm 1.9 mm - 40 C + 100 C Tinted 2.4 mm Round Flat Reel, Cut Tape, MouseReel