Round Flat White LEDs

Results: 7 139
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Intensity Luminous Flux/Radiant Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
Cree LED White LEDs White 5000 K 80-CRI, XLamp CXB3070-36V 145In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Cool White 5000 K 9500 lm 80 1.9 A 36 V 68.4 W Tinted 23 mm Round Flat Clear Tray
Cree LED White LEDs White 3000 K 90-CRI, XLamp CXB3070-36V 161In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 3000 K 7390 lm 90 1.9 A 36 V 68.4 W Tinted 23 mm Round Flat Clear Tray
Luminus Devices CTM-9-4018-90-36-TWD6-F3-3
Luminus Devices White LEDs 470In Stock
1 200Expected 18/09/2026
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Tunable Tunable, 1800 K to 4000 K 690 lm, 1120 lm 90 120 deg 250 mA 36 V 8 W 15 mm 12 mm 1.7 mm + 85 C Yellow 9.5 mm Round Flat Clear Tray
ams OSRAM White LEDs White TOPLED 2 289In Stock
Min.: 1
Mult.: 1
: 2 000

White LEDs SMD/SMT TOPLED White 900 mcd 120 deg 20 mA 3.2 V 3.4 mm 3 mm 2.1 mm - 40 C + 110 C White 2.4 mm Round Flat Diffused Reel, Cut Tape, MouseReel AEC-Q101
Luminus Devices White LEDs White 5600 K 95-CRI, CVM-32 Series 2In Stock
60Expected 28/08/2026
Min.: 1
Mult.: 1
White CoB LEDs SMD/SMT COB- Chip-on-Board Cool White 5600 K 24800 lm 95 120 deg 5.5 A 54 V 272.5 W 38 mm 38 mm 1.37 mm + 100 C Tinted 32.8 mm Round Flat Diffused Xnova Studio COB Tray
Cree LED White LEDs Warm White LED 252In Stock
Min.: 1
Mult.: 1
: 900

White LEDs SMD/SMT PLCC-6 Warm White 3200 K 18 cd 120 deg 50 mA 3.8 V 220 mW 6 mm 5 mm 2.5 mm - 40 C + 100 C Tinted 4 mm Round Flat Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs HighCurrent LED Array 700K, Warm White, 9V 143In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT 0505 (1313 metric) Warm White 2700 K 547 lm 98 116 deg 700 mA 9 V 6.3 W 13.35 mm 13.35 mm 1.15 mm + 140 C Yellow 4.5 mm Round Flat Clear Tray
Cree LED White LEDs White 2200 K 80-CRI, XLamp CMA1303-18V 130In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 2200 K 598 lm 80 116 deg 350 mA 18 V 6.3 W 13.35 mm 13.35 mm 1.15 mm + 140 C Yellow 4.5 mm Round Flat Clear
Cree LED White LEDs White 4000 K 80-CRI, XLamp CMB1304-9V 57In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Neutral White 4000 K 548 lm 80 115 deg 100 mA 9 V 6 W 13.35 mm 13.35 mm 1.15 mm + 85 C Yellow 6 mm Round Flat Clear Tray
Cree LED White LEDs White 5700 K 70-CRI, XLamp CXB1304-9V 77In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Cool White 5700 K 475 lm 70 115 deg 400 mA 9 V 3.6 W 13.35 mm 13.35 mm 1.15 mm - 40 C + 85 C Tinted 6 mm Round Flat Clear Tray
Cree LED White LEDs White 5700 K 80-CRI, XLamp CXB1304-18V 81In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Cool White 5700 K 475 lm 80 115 deg 200 mA 18 V 10 W 13.35 mm 13.35 mm 1.15 mm - 40 C + 85 C Tinted 6 mm Round Flat Clear Tray
Cree LED White LEDs White 2700 K 90-CRI, XLamp CXB1304-9V 22In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 2700 K 380 lm 90 115 deg 400 mA 9 V 3.6 W 13.35 mm 13.35 mm 1.7 mm Tinted 6 mm Round Flat Clear Tray
Cree LED White LEDs White 3000 K 90-CRI, XLamp CXB1507-18V 100In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 3000 K 780 lm 90 115 deg 400 mA 18 V 7.2 W 15.85 mm 15.85 mm 1.7 mm - 40 C + 85 C Tinted 8.9 mm Round Flat Clear Tray
Cree LED White LEDs White 5000 K 70-CRI, XLamp CXB1512-18V 124In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Cool White 5000 K 1965 lm 70 115 deg 700 mA 18 V 12.6 W 15.85 mm 15.85 mm 1.7 mm Tinted 8.9 mm Round Flat Clear Tray
Cree LED White LEDs White 4000 K 70-CRI, XLamp CXB2530-36V 68In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Neutral White 4000 K 4230 lm 70 800 mA 35 V 28 W Tinted 19 mm Round Flat Clear Tray
Lumileds White LEDs White 5000 K 90-CRI, CoB CrispColor 42In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Cool White 5000 K 2506 lm 90 115 deg 600 mA 35 V 31.3 W 24 mm 20 mm 1.5 mm - 40 C + 105 C Tinted Round Flat Diffused LUXEON CoB CrispColor Tube
Luminus Devices CTM-6-4018-90-36-TWD6-F3-3
Luminus Devices White LEDs 721In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Tunable Tunable, 1800 K to 4000 K 550 lm, 630 lm 90 120 deg 150 mA 36 V 5 W 15 mm 12 mm 1.7 mm + 85 C Yellow 6.8 mm Round Flat Clear Tray
Cree LED White LEDs White 3000 K 70-CRI, XLamp CMU1006-36V 319In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 3000 K 1076 lm 73 115 deg 180 mA 34.4 V 6 W 13.5 mm 13.5 mm 0.9 mm + 140 C Yellow 9.8 mm Round Flat Clear CMU1006 Tray
Cree LED White LEDs White 4000 K 90-CRI, XLamp CMU1006-36V 271In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Neutral White 4000 K 864 lm 92 115 deg 180 mA 34.4 V 6 W 13.5 mm 13.5 mm 0.9 mm + 140 C Yellow 9.8 mm Round Flat Clear CMU1006 Tray
Cree LED White LEDs White 2700 K 90-CRI, XLamp CXB1304-18V 58In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 2700 K 355 lm 90 115 deg 200 mA 18 V 3.6 W 13.35 mm 13.35 mm 1.15 mm - 40 C + 85 C Tinted 6 mm Round Flat Clear Tray
Cree LED White LEDs White 2700 K 90-CRI, XLamp CXB1304-36V 80In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 2700 K 355 lm 90 115 deg 100 mA 36 V 3.6 W 13.35 mm 13.35 mm 1.7 mm - 40 C + 85 C Tinted 6 mm Round Flat Clear Tray
Cree LED White LEDs White 6500 K 70-CRI, XLamp CXB1512-18V 80In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Cool White 6500 K 1710 lm 70 Tinted Round Flat Clear Tray
Cree LED White LEDs White 3500 K 90-CRI, XLamp CXB1820-36V 150In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Neutral White 3500 K 2260 lm 90 Tinted Round Flat Clear Tray
Cree LED White LEDs White 3000 K 80-CRI, XLamp CXB1830-36V 106In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 3000 K 3680 lm 80 115 deg 800 mA 35 V 28 W 17.85 mm 17.85 mm 1.7 mm Tinted 14 mm Round Flat Clear Tray
Cree LED White LEDs White 3000 K 80-CRI, XLamp CXB1830-36V 3In Stock
100Expected 24/08/2026
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 3000 K 3955 lm 80 115 deg 800 mA 35 V 28 W 17.85 mm 17.85 mm 1.7 mm Tinted 14 mm Round Flat Clear Tray