+ 120 C White LEDs

Results: 122
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Intensity Luminous Flux/Radiant Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging
Luminus Devices White LEDs White 3000 K 90-CRI, CXM-9 Series 214In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB - Chip-on-Board Warm White 3000 K 1550 lm 90 120 deg 360 mA 34 V 5 W 13.5 mm 13.5 mm 1.37 mm + 120 C Tinted 9.8 mm Round Flat Diffused Sensus Series Gen 4 Tray
Luminus Devices White LEDs White 4000 K 90-CRI, CXM-9 Series 8In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB - Chip-on-Board Neutral White 4000 K 1650 lm 90 120 deg 360 mA 34 V 12.1 W 13.5 mm 13.5 mm 1.37 mm + 120 C Tinted 9.8 mm Round Flat Diffused CXM-9 Gen 4 Tray
Broadcom / Avago White LEDs MS JD3W Mini NWhite 58In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT SMD-6 Neutral White 4500 K 140 lm 140 deg 350 mA 3.6 V 3 W 4 mm 4 mm 1.85 mm - 40 C + 120 C Tinted 3.7 mm Dome Water Clear ASMT
Luminus Devices White LEDs White 3000 K 90-CRI, CXM-4 Series
1 032Expected 04/09/2026
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB - Chip-on-Board Warm White 3000 K 440 lm 90 120 deg 240 mA 18 V 4 W 13.5 mm 13.5 mm 2.24 mm + 120 C Tinted 4.5 mm Round Flat Diffused CXM-4 Gen 4 Tray
ams OSRAM White LEDs White OSCONIQ P 2723 Non-Stocked Lead-Time 8 Weeks
Min.: 1 200
Mult.: 1 200
: 1 200

White LEDs SMD/SMT 1009 (2723 metric) Warm White 2700 K 10.1 cd 37 lm 80 130 deg 100 mA 2.85 V 290 mW 2.6 mm 2.2 mm 1.3 mm - 40 C + 120 C GW DASPA2.EC Reel
ams OSRAM White LEDs White OSCONIQ P 2723 Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
: 1 200

White LEDs SMD/SMT 1009 (2723 metric) Warm White 2700 K 10.1 cd 37 lm 80 130 deg 100 mA 2.85 V 290 mW 2.6 mm 2.2 mm 1.3 mm - 40 C + 120 C GW DASPA2.EC Reel, Cut Tape, MouseReel
ams OSRAM White LEDs White OSCONIQ P 2723 Non-Stocked Lead-Time 8 Weeks
Min.: 1 200
Mult.: 1 200
: 1 200

White LEDs SMD/SMT 1009 (2723 metric) Warm White 2700 K 10.1 cd 37 lm 80 130 deg 100 mA 2.85 V 290 mW 2.6 mm 2.2 mm 1.3 mm - 40 C + 120 C GW DASPA2.EC Reel
ams OSRAM White LEDs White OSCONIQ P 2723 Non-Stocked Lead-Time 8 Weeks
Min.: 1 200
Mult.: 1 200
: 1 200

White LEDs SMD/SMT 1009 (2723 metric) Warm White 2700 K 10.1 cd 37 lm 80 130 deg 100 mA 2.85 V 290 mW 2.6 mm 2.2 mm 1.3 mm - 40 C + 120 C GW DASPA2.EC Reel
ams OSRAM White LEDs White OSCONIQ P 2723 Non-Stocked Lead-Time 8 Weeks
Min.: 1 200
Mult.: 1 200
: 1 200

White LEDs SMD/SMT 1009 (2723 metric) Warm White 2700 K 10.1 cd 37 lm 80 130 deg 100 mA 2.85 V 290 mW 2.6 mm 2.2 mm 1.3 mm - 40 C + 120 C GW DASPA2.EC Reel
ams OSRAM White LEDs White OSCONIQ P 2723 Non-Stocked Lead-Time 8 Weeks
Min.: 1 200
Mult.: 1 200
: 1 200

White LEDs SMD/SMT 1009 (2723 metric) Warm White 2700 K 10.1 cd 37 lm 80 130 deg 100 mA 2.85 V 290 mW 2.6 mm 2.2 mm 1.3 mm - 40 C + 120 C GW DASPA2.EC Reel
ams OSRAM White LEDs White OSCONIQ P 2723 Non-Stocked Lead-Time 8 Weeks
Min.: 1 200
Mult.: 1 200
: 1 200

1009 (2723 metric) Cool White 6500 K 11 cd 42 lm 60 130 deg 100 mA 2.9 V 290 mW 2.6 mm 2.2 mm 1.25 mm - 40 C + 120 C GW DASPA2.UC Reel
ams OSRAM White LEDs White OSCONIQ P 2723 Non-Stocked Lead-Time 8 Weeks
Min.: 1 200
Mult.: 1 200
: 1 200

1009 (2723 metric) Cool White 6500 K 11 cd 42 lm 60 130 deg 100 mA 2.9 V 290 mW 2.6 mm 2.2 mm 1.25 mm - 40 C + 120 C GW DASPA2.UC Reel
Luminus Devices White LEDs White 3000 K 80-CRI, CXM-14 Series Non-Stocked Lead-Time 6 Weeks
Min.: 675
Mult.: 225

White CoB LEDs SMD/SMT COB - Chip-on-Board Warm White 3000 K 3915 lm 80 120 deg 720 mA 33.5 V 24.1 W 19 mm 19 mm 1.37 mm + 120 C Tinted 14.5 mm Round Clear CXM-14 Gen 4 Tray
Luminus Devices White LEDs White 3500 K 80-CRI, CXM-14 Series Non-Stocked Lead-Time 6 Weeks
Min.: 675
Mult.: 225

White CoB LEDs SMD/SMT COB - Chip-on-Board Neutral White 3500 K 4065 lm 80 120 deg 720 mA 33.5 V 24.1 W 19 mm 19 mm 1.37 mm + 120 C Tinted 14.5 mm Round Clear CXM-14 Gen 4 Tray
Luminus Devices White LEDs White 4000 K 80-CRI, CXM-14 Series Non-Stocked Lead-Time 6 Weeks
Min.: 675
Mult.: 225

White CoB LEDs SMD/SMT COB - Chip-on-Board Neutral White 4000 K 4140 lm 80 120 deg 720 mA 33.5 V 24.1 W 19 mm 19 mm 1.37 mm + 120 C Tinted 14.5 mm Round Clear CXM-14 Gen 4 Tray
Luminus Devices White LEDs White 5000 K 80-CRI, CXM-14 Series Non-Stocked Lead-Time 6 Weeks
Min.: 675
Mult.: 225

White CoB LEDs SMD/SMT COB - Chip-on-Board Cool White 5000 K 4190 lm 80 120 deg 720 mA 33.5 V 24.1 W 19 mm 19 mm 1.37 mm + 120 C Tinted 14.5 mm Round Clear CXM-14 Gen 4 Tray
Luminus Devices White LEDs White 4000 K 80-CRI, CXM-22 Series Non-Stocked Lead-Time 6 Weeks
Min.: 400
Mult.: 100

White CoB LEDs SMD/SMT COB - Chip-on-Board Neutral White 4000 K 9155 lm 80 120 deg 1.05 A 50 V 56 W 28 mm 28 mm 1.37 mm + 120 C Tinted 22 mm Round Clear CXM-22 Gen 4 Tray
Luminus Devices White LEDs White 5000 K 80-CRI, CXM-22 Series Non-Stocked Lead-Time 6 Weeks
Min.: 400
Mult.: 100

White CoB LEDs SMD/SMT COB - Chip-on-Board Cool White 5000 K 9265 lm 80 120 deg 1.05 A 50 V 56 W 28 mm 28 mm 1.37 mm + 120 C Tinted 22 mm Round Clear CXM-22 Gen 4 Tray
Luminus Devices White LEDs White 3000 K 90-CRI, CXM-9 Series Non-Stocked Lead-Time 6 Weeks
Min.: 1 200
Mult.: 400

White CoB LEDs SMD/SMT COB - Chip-on-Board Warm White 3000 K 1570 lm 90 120 deg 360 mA 34 V 12.1 W 13.5 mm 13.5 mm 1.37 mm + 120 C Tinted 9.8 mm Round Flat Diffused CXM-9 Gen 4 Tray
Lumileds White LEDs White 5700 K 90-CRI, LUXEON MZ Non-Stocked Lead-Time 8 Weeks
Min.: 3 000
Mult.: 500
: 500

White LEDs SMD/SMT Cool White 5700 K 770 lm 90 120 deg 2.8 A 3 V 4.2 mm 4 mm 0.74 mm - 40 C + 120 C Tinted Square Clear LUXEON MZ Reel
Lumileds White LEDs White 2700 K 70-CRI, LUXEON MX Series Non-Stocked Lead-Time 8 Weeks
Min.: 3 000
Mult.: 500
: 500

White LEDs SMD/SMT 2828 (7070 metric) Warm White 2700 K 1050 lm 70 120 deg 700 mA 11.3 V 7 mm 7 mm 3.75 mm - 40 C + 120 C Colorless Dome Water Clear LUXEON MX Reel
Lumileds White LEDs White 2700 K 70-CRI, LUXEON MX Series Non-Stocked Lead-Time 8 Weeks
Min.: 3 000
Mult.: 500
: 500

White LEDs SMD/SMT 2828 (7070 metric) Warm White 2700 K 1050 lm 70 120 deg 1.4 A 5.65 V 7 mm 7 mm 3.75 mm - 40 C + 120 C Colorless Dome Water Clear LUXEON MX Reel
Lumileds White LEDs White 2700 K 80-CRI, LUXEON MX Series Non-Stocked Lead-Time 8 Weeks
Min.: 3 000
Mult.: 500
: 500

White LEDs SMD/SMT 2828 (7070 metric) Warm White 2700 K 988 lm 80 120 deg 700 mA 11.3 V 7 mm 7 mm 3.75 mm - 40 C + 120 C Colorless Dome Water Clear LUXEON MX Reel
Lumileds White LEDs White 2700 K 80-CRI, LUXEON MX Series Non-Stocked Lead-Time 8 Weeks
Min.: 3 000
Mult.: 500
: 500

White LEDs SMD/SMT 2828 (7070 metric) Warm White 2700 K 988 lm 80 120 deg 700 mA 11.3 V 7 mm 7 mm 3.75 mm - 40 C + 120 C Colorless Dome Water Clear LUXEON MX Reel
Lumileds White LEDs White 2700 K 80-CRI, LUXEON MX Series Non-Stocked Lead-Time 8 Weeks
Min.: 3 000
Mult.: 500
: 500

White LEDs SMD/SMT 2828 (7070 metric) Warm White 2700 K 988 lm 80 120 deg 1.4 A 5.65 V 7 mm 7 mm 3.75 mm - 40 C + 120 C Colorless Dome Water Clear LUXEON MX Reel