+ 80 C White LEDs

Results: 132
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Intensity Luminous Flux/Radiant Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging
Luminus Devices White LEDs White 5000 K 70-CRI, MP-3030 Series 1In Stock
Min.: 1
Mult.: 1
: 5 000

White LEDs SMD/SMT 3030 Cool White 5000 K 114 lm 70 110 deg 150 mA 6.1 V 915 mW 3 mm 3 mm 0.52 mm - 40 C + 80 C Tinted 2.6 mm x 2.6 mm Round Flat Diffused XNOVA Mid Power Reel, Cut Tape, MouseReel
LITEON LTW-K140SZR57
LITEON White LEDs SMD LED 60mA
11 997Expected 28/09/2026
Min.: 1
Mult.: 1
: 3 000

White LEDs SMD/SMT Cool White 5700 K 23.2 lm 80 120 deg 60 mA 3.2 V 200 mW 2.7 mm 1.4 mm 0.8 mm - 40 C + 80 C Tinted Rectangular Clear Reel, Cut Tape, MouseReel
Inolux White LEDs Warm White LED Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
: 4 000

White LEDs SMD/SMT PLCC-2 Warm White 3000 K 20 lm 70 120 deg 60 mA 3.2 V 200 mW 3.2 mm 2.8 mm 0.7 mm - 40 C + 80 C Colorless 3.2 mm x 2.8 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
Inolux White LEDs Warm White LED Non-Stocked Lead-Time 6 Weeks
Min.: 12 000
Mult.: 4 000
: 4 000

White LEDs SMD/SMT PLCC-2 Warm White 3000 K 60 lm 70 120 deg 150 mA 3.2 V 500 mW 3.2 mm 2.8 mm 0.7 mm - 40 C + 80 C Colorless 3.2 mm x 2.8 mm Rectangular Water Clear Reel
Inolux White LEDs Neutural White LED Non-Stocked Lead-Time 6 Weeks
Min.: 12 000
Mult.: 4 000
: 4 000

White LEDs SMD/SMT PLCC-2 Neutral White 4500 K 50 lm 70 120 deg 150 mA 3.2 V 500 mW 3.2 mm 2.8 mm 0.7 mm - 40 C + 80 C Colorless 3.2 mm x 2.8 mm Rectangular Water Clear Reel
Inolux White LEDs Cool White LED Non-Stocked Lead-Time 6 Weeks
Min.: 12 000
Mult.: 4 000
: 4 000

White LEDs SMD/SMT PLCC-2 Cool White 6500 K 50 lm 70 120 deg 150 mA 3.2 V 500 mW 3.2 mm 2.8 mm 0.7 mm - 40 C + 80 C Colorless 3.2 mm x 2.8 mm Rectangular Water Clear Reel
Luminus Devices White LEDs White 1800 K 90-CRI, MP-1616 Series Non-Stocked Lead-Time 6 Weeks
Min.: 81 000
Mult.: 3 000
: 3 000

White LEDs SMD/SMT 1616 (4040 metric) Warm White 1800 K 90 170 deg 150 mA 6.2 V 930 mW 1.6 mm 1.6 mm 0.9 mm - 40 C + 80 C Tinted 1.6 mm x 1.6 mm Square Diffused Reel
Luminus Devices White LEDs White 2200 K 90-CRI, MP-1616 Series Non-Stocked Lead-Time 6 Weeks
Min.: 81 000
Mult.: 3 000
: 3 000

White LEDs SMD/SMT 1616 (4040 metric) Warm White 2200 K 90 170 deg 150 mA 6.2 V 930 mW 1.6 mm 1.6 mm 0.9 mm - 40 C + 80 C Tinted 1.6 mm x 1.6 mm Square Diffused Reel
Luminus Devices White LEDs White 5700 K 80-CRI, MP-1616 Series Non-Stocked Lead-Time 6 Weeks
Min.: 81 000
Mult.: 3 000
: 3 000

White LEDs SMD/SMT 1616 (4040 metric) Cool White 5700 K 80 170 deg 150 mA 6.2 V 930 mW 1.6 mm 1.6 mm 0.9 mm - 40 C + 80 C Tinted 1.6 mm x 1.6 mm Square Diffused Reel
Luminus Devices White LEDs White 5700 K 90-CRI, MP-1616 Series Non-Stocked Lead-Time 6 Weeks
Min.: 81 000
Mult.: 3 000
: 3 000

White LEDs SMD/SMT 1616 (4040 metric) Cool White 5700 K 90 170 deg 150 mA 6.2 V 930 mW 1.6 mm 1.6 mm 0.9 mm - 40 C + 80 C Tinted 1.6 mm x 1.6 mm Square Diffused Reel
Luminus Devices White LEDs White 6500 K 80-CRI, MP-1616 Series Non-Stocked Lead-Time 6 Weeks
Min.: 81 000
Mult.: 3 000
: 3 000

White LEDs SMD/SMT 1616 (4040 metric) Cool White 6500 K 80 170 deg 150 mA 6.2 V 930 mW 1.6 mm 1.6 mm 0.9 mm - 40 C + 80 C Tinted 1.6 mm x 1.6 mm Square Diffused Reel
Luminus Devices White LEDs White 6500 K 90-CRI, MP-1616 Series Non-Stocked Lead-Time 6 Weeks
Min.: 81 000
Mult.: 3 000
: 3 000

White LEDs SMD/SMT 1616 (4040 metric) Cool White 6500 K 90 170 deg 150 mA 6.2 V 930 mW 1.6 mm 1.6 mm 0.9 mm - 40 C + 80 C Tinted 1.6 mm x 1.6 mm Square Diffused Reel
Luminus Devices White LEDs White 2200 K 80-CRI, MP-3030 Series Non-Stocked Lead-Time 6 Weeks
Min.: 25 000
Mult.: 5 000
: 5 000

White LEDs SMD/SMT 3030 Warm White 2200 K 114 lm 80 110 deg 150 mA 6 V 900 mW 3 mm 3 mm 0.65 mm - 40 C + 80 C Tinted 2.6 mm x 2.6 mm Square Diffused Reel
Luminus Devices White LEDs White 2700 K 80-CRI, MP-1616 Series Non-Stocked Lead-Time 6 Weeks
Min.: 81 000
Mult.: 3 000
: 3 000

White LEDs SMD/SMT 1616 (4040 metric) Warm White 2700 K 107 lm 80 170 deg 150 mA 6.2 V 930 mW 1.6 mm 1.6 mm 0.9 mm - 40 C + 80 C Tinted 1.6 mm x 1.6 mm Square Diffused MP-1616-2100 Reel
Luminus Devices White LEDs White 2700 K 90-CRI, MP-1616 Series Non-Stocked Lead-Time 6 Weeks
Min.: 81 000
Mult.: 3 000
: 3 000

White LEDs SMD/SMT 1616 (4040 metric) Warm White 2700 K 94 lm 90 170 deg 150 mA 6.2 V 930 mW 1.6 mm 1.6 mm 0.9 mm - 40 C + 80 C Tinted 1.6 mm x 1.6 mm Square Diffused MP-1616-2100 Reel
Luminus Devices White LEDs White 3000 K 80-CRI, MP-1616 Series Non-Stocked Lead-Time 6 Weeks
Min.: 81 000
Mult.: 3 000
: 3 000

White LEDs SMD/SMT 1616 (4040 metric) Warm White 3000 K 107 lm 80 170 deg 150 mA 6.2 V 930 mW 1.6 mm 1.6 mm 0.9 mm - 40 C + 80 C Tinted 1.6 mm x 1.6 mm Square Diffused MP-1616-2100 Reel
Luminus Devices White LEDs White 3000 K 90-CRI, MP-1616 Series Non-Stocked Lead-Time 6 Weeks
Min.: 81 000
Mult.: 3 000
: 3 000

White LEDs SMD/SMT 1616 (4040 metric) Warm White 3000 K 94 lm 90 170 deg 150 mA 6.2 V 930 mW 1.6 mm 1.6 mm 0.9 mm - 40 C + 80 C Tinted 1.6 mm x 1.6 mm Square Diffused MP-1616-2100 Reel
Luminus Devices White LEDs White 3500 K 90-CRI, MP-1616 Series Non-Stocked Lead-Time 6 Weeks
Min.: 81 000
Mult.: 3 000
: 3 000

White LEDs SMD/SMT 1616 (4040 metric) Neutral White 3500 K 100 lm 90 170 deg 150 mA 6.2 V 930 mW 1.6 mm 1.6 mm 0.9 mm - 40 C + 80 C Tinted 1.6 mm x 1.6 mm Square Diffused MP-1616-2100 Reel
Luminus Devices White LEDs White 4000 K 90-CRI, MP-1616 Series Non-Stocked Lead-Time 6 Weeks
Min.: 81 000
Mult.: 3 000
: 3 000

White LEDs SMD/SMT 1616 (4040 metric) Neutral White 4000 K 107 lm 90 170 deg 150 mA 6.2 V 930 mW 1.6 mm 1.6 mm 0.9 mm - 40 C + 80 C Tinted 1.6 mm x 1.6 mm Square Diffused MP-1616-2100 Reel
Luminus Devices White LEDs White 5000 K 80-CRI, MP-1616 Series Non-Stocked Lead-Time 6 Weeks
Min.: 81 000
Mult.: 3 000
: 3 000

White LEDs SMD/SMT 1616 (4040 metric) Cool White 5000 K 114 lm 80 170 deg 150 mA 6.2 V 930 mW 1.6 mm 1.6 mm 0.9 mm - 40 C + 80 C Tinted 1.6 mm x 1.6 mm Square Diffused MP-1616-2100 Reel
Luminus Devices White LEDs White 6500 K 70-CRI, MP-3030 Series Non-Stocked Lead-Time 8 Weeks
Min.: 80 000
Mult.: 5 000
: 5 000

White LEDs SMD/SMT 3030 Cool White 6500 K 122 lm 70 110 deg 150 mA 6.1 V 915 mW 3 mm 3 mm 0.52 mm - 40 C + 80 C Tinted 2.6 mm x 2.6 mm Round Flat Diffused Reel
Wurth Elektronik White LEDs WL-SWTC SMDCrmc TpVw 3535 Sunrise CRI 80 Non-Stocked
Min.: 500
Mult.: 500
: 500

White LEDs SMD/SMT 3535 Warm White 2700 K 87 lm 80 120 deg 350 mA 3.2 V 2.52 W 3.4 mm 3.4 mm 2.1 mm - 40 C + 80 C Colorless 2.6 mm Dome Water Clear WL-SWTC Reel
Wurth Elektronik White LEDs WL-SWTC SMDCrmc TpVw 3535 Warm Wht CRI 8 Non-Stocked
Min.: 500
Mult.: 500
: 500

White LEDs SMD/SMT 3535 Warm White 3000 K 87 lm 80 120 deg 350 mA 3.2 V 2.52 W 3.4 mm 3.4 mm 2.1 mm - 40 C + 80 C Colorless 2.6 mm Dome Water Clear WL-SWTC Reel
Vishay Semiconductors White LEDs White 0402 7000K 90mcd Non-Stocked
Min.: 9 000
Mult.: 9 000
: 9 000

White LEDs SMD/SMT 0402 (1005 metric) Cool White 7000 K 90 mcd 130 deg 5 mA 2.9 V 70 mW 1 mm 0.5 mm 0.35 mm - 30 C + 80 C Tinted Rectangular Non-Diffused VLM Reel
LITEON LTW-Z5630SZL27
LITEON White LEDs White SMD LED 2700K Non-Stocked Lead-Time 12 Weeks
Min.: 9 000
Mult.: 3 000
: 3 000

White LEDs SMD/SMT PLCC-2 Warm White 2700 K 38 lm 80 120 deg 120 mA 3.2 V 576 mW 5.6 mm 3 mm 0.9 mm - 40 C + 80 C Tinted Rectangular Reel