+ 85 C White LEDs

Results: 7 122
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Intensity Luminous Flux/Radiant Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
Luminus Devices White LEDs White 2200 K 90-CRI, MP-2016 Series 200 807In Stock
Min.: 1
Mult.: 1
: 5 000

White LEDs SMD/SMT 0806 (2016 metric) Warm White 2200 K 16 lm 90 110 deg 60 mA 3 V 180 mW 2 mm 1.6 mm 0.52 mm - 40 C + 85 C Tinted 1.7 mm x 1.3 mm Rectangular Diffused Reel, Cut Tape
Cree LED White LEDs White 5600 K 93-CRI, XLamp Pro9 Series 34In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Cool White 5600 K 10000 lm 93 115 deg 2.4 A 36 V 86.4 W 34.85 mm 34.85 mm 1.7 mm - 40 C + 85 C Tinted 30 mm Round Flat Tray
Cree LED White LEDs White 3000 K 80-CRI, XLamp XPGBWT 2 847In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT SMD-2 Warm White 3000 K 139 lm 80 125 deg 350 mA 2.7 V 1 W 3.45 mm 3.45 mm 2.36 mm + 85 C Tinted 3.06 mm Dome Diffused XLAMP XP-G2
Cree LED White LEDs White 4000 K 90-CRI, XLamp XP-G3 LED 2 753In Stock
Min.: 1
Mult.: 1
: 1 000

White LEDs SMD/SMT SMD-2 Neutral White 4000 K 122 lm 90 125 deg 350 mA 2.7 V 1 W 3.45 mm 3.45 mm 2.26 mm + 85 C Yellow 3.06 mm Dome Clear XLAMP XP-G3 Reel, Cut Tape, MouseReel
New Energy White LEDs White 4000 K, 75 CRI Starboard XQE 316In Stock
Min.: 1
Mult.: 1

White LEDs Screw Star Neutral White 4000 K 107 lm 80 110 deg 350 mA 2.9 V 1 W 19.9 mm 19.9 mm 2.45 mm + 85 C Tinted 3.45 mm Dome Diffused XQE - Starboard Tray
Cree LED White LEDs White 3000 K 80-CRI, XLamp XD16AW 2 959In Stock
Min.: 1
Mult.: 1
: 3 000

White LEDs SMD/SMT SMD-2 Warm White 3000 K 130 lm 80 135 deg 350 mA 2.73 V 1 W 1.6 mm 1.6 mm 0.78 mm + 85 C Tinted 1.6 mm x 1.6 mm Square Diffused XD16 Reel, Cut Tape, MouseReel
Lumileds White LEDs White 2700 K 80-CRI, LUXEON CoB Core 376In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 2700 K 4528 lm 80 115 deg 900 mA 34.8 V 31.3 W 24 mm 20 mm 1.5 mm - 40 C + 85 C Tinted 15 mm Round Flat Diffused LUXEON CoB Core Tube
Luminus Devices White LEDs 67 685In Stock
Min.: 1
Mult.: 1
: 5 000

White LEDs SMD/SMT 3000 K 37 lm 90 120 deg 400 mA 2.75 V 1.16 W 3.5 mm 2.8 mm 0.7 mm - 40 C + 85 C Reel, Cut Tape
Cree LED White LEDs White 6200 K 65-CRI, XLamp XMLBWT 44 244In Stock
Min.: 1
Mult.: 1
: 1 000

White LEDs SMD/SMT SMD-2 Cool White 6200 K 300 lm 65 125 deg 700 mA 2.85 V 10 W 5 mm 5 mm 3.02 mm + 85 C Colorless 4.52 mm Dome Water Clear XMLBWT Reel, Cut Tape, MouseReel
Wurth Elektronik White LEDs WL-SWTP Wtrclr TopVw Wht 2.8V 300mA 3000K 4 554In Stock
Min.: 1
Mult.: 1
: 4 000

White LEDs SMD/SMT White 3000 K 34 lm 120 deg 65 mA 2.8 V 1.3 W 3 mm 3 mm 0.67 mm - 40 C + 85 C Colorless Square Water Clear WL-SWTP Reel, Cut Tape, MouseReel
Cree LED White LEDs White 5000 K 70-CRI, XLamp XD16AW 3 950In Stock
Min.: 1
Mult.: 1
: 3 000

White LEDs SMD/SMT SMD-2 Cool White 5000 K 139 lm 70 135 deg 350 mA 2.73 V 1 W 1.6 mm 1.6 mm 0.78 mm + 85 C Tinted 1.6 mm x 1.6 mm Square Diffused XD16 Reel, Cut Tape, MouseReel
Cree LED White LEDs White 6500 K 70-CRI, XLamp XPGBWT 1 947In Stock
Min.: 1
Mult.: 1
: 1 000

White LEDs SMD/SMT SMD-2 Cool White 6500 K 164 lm 70 120 deg 350 mA 2.72 V 1 W 3.45 mm 3.45 mm 2.36 mm + 85 C Colorless 3.06 mm Dome Water Clear XLAMP XP-G2 Reel, Cut Tape, MouseReel
Cree LED White LEDs Horticulture White, GBR-3.0, 2.6 PPF 1 752In Stock
Min.: 1
Mult.: 1
: 1 000

Horticulture LEDs SMD/SMT SMD-2 Tunable 125 deg 350 mA 2.7 V 1 W 3.45 mm 3.45 mm 2.26 mm + 85 C Yellow 3.06 mm Dome Clear XP-G3 Photophyll Reel, Cut Tape, MouseReel
Lumileds White LEDs White 3000 K 90-CRI, LUXEON CoB Core 198In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 3000 K 5455 lm 90 115 deg 1.2 A 34.8 V 41.8 W 28 mm 28 mm 1.5 mm - 40 C + 85 C Tinted 19 mm Round Flat Diffused LUXEON CoB Core Tube
Cree LED White LEDs White 6200 K 65-CRI, XLamp XMLBWT 12 511In Stock
Min.: 1
Mult.: 1
: 1 000

White LEDs SMD/SMT SMD-2 Cool White 6200 K 280 lm 65 125 deg 700 mA 2.85 V 10 W 5 mm 5 mm 3.02 mm + 85 C Colorless 4.52 mm Dome Water Clear XMLBWT Reel, Cut Tape, MouseReel
Wurth Elektronik White LEDs WL-SWTP Wtrclr TopVw Wht 2.8V 150mA 6000K 8 866In Stock
Min.: 1
Mult.: 1
: 4 000

White LEDs SMD/SMT White 6000 K 26 lm 120 deg 65 mA 2.8 V 500 mW 3 mm 1.4 mm 0.65 mm - 40 C + 85 C Colorless Round Water Clear WL-SWTP Reel, Cut Tape, MouseReel
Cree LED White LEDs White 10000K 70-CRI, XLamp XREWHT 2 022In Stock
Min.: 1
Mult.: 1
: 1 000

White LEDs SMD/SMT SMD-2 Cool White 10000 K 80.6 lm 70 90 deg 350 mA 3.3 V 1 W 9 mm 7 mm 4.4 mm + 85 C Colorless Dome Water Clear XREWHT Reel, Cut Tape, MouseReel
Lumileds White LEDs White 5000 K 70-CRI, LUXEON CoB Core 192In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Cool White 5000 K 7163 lm 70 115 deg 1.2 A 34.8 V 31.3 W 28 mm 28 mm 1.5 mm - 40 C + 85 C Tinted Round Flat Diffused LUXEON CoB Core Tube
New Energy White LEDs White 2700 K, 80 CRI Starboard XPLA 236In Stock
Min.: 1
Mult.: 1

White LEDs Screw Star Warm White 2700 K 380 lm 80 125 deg 1.05 A 2.95 V 3 W 19.9 mm 19.9 mm 3.7 mm + 85 C Tinted 3.45 mm Dome Clear XPL - Starboard Tray
New Energy White LEDs White 4000 K, 70 CRI Starboard XPLA 210In Stock
Min.: 1
Mult.: 1

White LEDs Screw Star Neutral White 4000 K 400 lm 70 115 deg 1.05 A 2.95 V 3 W 19.9 mm 19.9 mm 2 mm + 85 C Tinted 3.45 mm x 3.45 mm Square Clear XPL - Starboard Tray
Cree LED White LEDs White 3500 K 80-CRI, XLamp CXB3590-36V 50In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Neutral White 3500 K 12000 lm 80 115 deg 2.4 A 36 V 86.4 W 34.85 mm 34.85 mm 1.7 mm - 40 C + 85 C Tinted 30 mm Round Flat Tray
Cree LED White LEDs White 4250 K 70-CRI, XLamp XREWHT 938In Stock
Min.: 1
Mult.: 1
: 1 000

White LEDs SMD/SMT SMD-2 Neutral White 4250 K 67.2 lm 70 90 deg 350 mA 3.3 V 1 W 9 mm 7 mm 4.4 mm + 85 C Colorless Dome Water Clear XREWHT Reel, Cut Tape, MouseReel
Cree LED White LEDs Horticulture White, GBR-2.0, 2.25 PPF 1 937In Stock
Min.: 1
Mult.: 1
: 1 000

Horticulture LEDs SMD/SMT SMD-2 Tunable 125 deg 350 mA 2.7 V 1 W 3.45 mm 3.45 mm 2.26 mm + 85 C Yellow 3.06 mm Dome Clear XP-G3 Photophyll Reel, Cut Tape, MouseReel
Luminus Devices White LEDs White 6500 K 80-CRI, MP-3030 Series 63 221In Stock
Min.: 1
Mult.: 1
: 4 000

White LEDs SMD/SMT 3030 Cool White 6500 K 37 lm 80 120 deg 65 mA 2.7 V 176 mW 3 mm 3 mm 0.7 mm - 40 C + 85 C Tinted Square Diffused MP-3030 Flip Chip Reel, Cut Tape, MouseReel
Cree LED White LEDs XLamp CHA LED White Pro9 White 30H 142In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT White 3000 K 95 114 deg 300 mA 21 V 13.5 mm 13.5 mm 1.5 mm + 85 C Square Tray