+ 85 C White LEDs

Results: 7 122
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Intensity Luminous Flux/Radiant Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
Cree LED White LEDs White 5700 K 70-CRI, XLamp CXB1304-9V 77In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Cool White 5700 K 475 lm 70 115 deg 400 mA 9 V 3.6 W 13.35 mm 13.35 mm 1.15 mm - 40 C + 85 C Tinted 6 mm Round Flat Clear Tray
Cree LED White LEDs White 5700 K 80-CRI, XLamp CXB1304-18V 81In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Cool White 5700 K 475 lm 80 115 deg 200 mA 18 V 10 W 13.35 mm 13.35 mm 1.15 mm - 40 C + 85 C Tinted 6 mm Round Flat Clear Tray
Cree LED White LEDs White 3000 K 90-CRI, XLamp CXB1507-18V 100In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 3000 K 780 lm 90 115 deg 400 mA 18 V 7.2 W 15.85 mm 15.85 mm 1.7 mm - 40 C + 85 C Tinted 8.9 mm Round Flat Clear Tray
Cree LED White LEDs White 6500 K 70-CRI, XLamp XHP50B 130In Stock
Min.: 1
Mult.: 1
: 500

White LEDs SMD/SMT Cool White 6500 K 1120 lm 70 120 deg 700 mA 12 V 8.4 W 5 mm 5 mm 3.5 mm + 85 C Colorless 5 mm Dome Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs White, Wide Rank CCT XLamp XPCWHT 245In Stock
Min.: 1
Mult.: 1
: 250

White LEDs SMD/SMT SMD-2 Cool White 5000 K to 10000 K 100 lm 70 115 deg 350 mA 3.2 V 2 W 3.45 mm 3.45 mm 2 mm + 85 C Colorless 5.2 mm Dome Water Clear XPCWHT Reel, Cut Tape, MouseReel
Cree LED White LEDs White 10500K 65-CRI, XLamp XPEBWT 12In Stock
Min.: 1
Mult.: 1
: 250

White LEDs SMD/SMT SMD-2 Cool White 10500 K 300 lm 65 125 deg 1.05 A 3.5 V 3.6 W 3.45 mm 3.45 mm 2.26 mm + 85 C Colorless 3.06 mm Dome Water Clear XPEBTT Reel, Cut Tape, MouseReel
Cree LED White LEDs White 4000 K 70-CRI, XLamp XPGBWT 474In Stock
Min.: 1
Mult.: 1
: 1 000

White LEDs SMD/SMT Neutral White 4000 K 122 lm 70 120 deg 350 mA 2.72 V 1 W 3.45 mm 3.45 mm 2.36 mm + 85 C Colorless 3.06 mm Dome Water Clear XLAMP XP-G2 Reel, Cut Tape, MouseReel
Cree LED White LEDs White 5700 K 70-CRI, XLamp XPGBWT 316In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT SMD-2 Cool White 5700 K 164 lm 70 125 deg 350 mA 2.7 V 1 W 3.45 mm 3.45 mm 2.36 mm + 85 C Tinted 3.06 mm Dome Diffused XLAMP XP-G2
Cree LED White LEDs White 4000 K 90-CRI, XLamp XP-G3 LED 697In Stock
Min.: 1
Mult.: 1
: 1 000

White LEDs SMD/SMT SMD-2 Neutral White 4000 K 114 lm 90 125 deg 350 mA 2.7 V 1 W 3.45 mm 3.45 mm 2.26 mm + 85 C Yellow 3.06 mm Dome Clear XLAMP XP-G3 Reel, Cut Tape, MouseReel
Cree LED White LEDs White 3500 K 70-CRI, XLamp XREWHT 213In Stock
Min.: 1
Mult.: 1
: 250

White LEDs SMD/SMT SMD-2 Neutral White 56.8 lm 70 90 deg 350 mA 3.3 V 1 W 9 mm 7 mm 4.4 mm + 85 C Colorless Dome Water Clear XREWHT Reel, Cut Tape, MouseReel
Luminus Devices CTM-6-4018-90-36-TWD6-F3-3
Luminus Devices White LEDs 721In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Tunable Tunable, 1800 K to 4000 K 550 lm, 630 lm 90 120 deg 150 mA 36 V 5 W 15 mm 12 mm 1.7 mm + 85 C Yellow 6.8 mm Round Flat Clear Tray
ams OSRAM White LEDs WHITE SMD LED CHIP LED 0402 7 980In Stock
Min.: 1
Mult.: 1
: 4 000

White LEDs SMD/SMT 0402 (1005 metric) White 5600 K 270 mcd 1.05 lm 160 deg 15 mA 2.8 V 14 mW 1 mm 0.5 mm 0.35 mm - 40 C + 85 C White Rectangular Diffused LW QH8G Reel, Cut Tape
ams OSRAM White LEDs WHITE SMD LED MCR SIDELED 2808 4 053In Stock
Min.: 1
Mult.: 1
: 2 000

White LEDs SMD/SMT SMD-2 White 8200 K 2.2 cd 6.39 lm 120 deg 20 mA 3.3 V 66 mW 2.8 mm 1.2 mm 0.8 mm - 40 C + 85 C Tinted 1.9 mm x 0.7 mm Rectangular Diffused LW Y1SG Reel, Cut Tape
ams OSRAM White LEDs WHITE SMD LED MCR SIDELED 2808 2 494In Stock
Min.: 1
Mult.: 1
: 2 000

White LEDs SMD/SMT White 8200 K 2.2 cd 6.39 lm 120 deg 20 mA 3.3 V 66 mW 2.8 mm 1.2 mm 0.8 mm - 40 C + 85 C Colorless 1.9 mm x 0.7 mm Rectangular Diffused LW Y1SG Reel, Cut Tape
Luminus Devices White LEDs White 3500 K 90-CRI, MP-1616 Series 10 719In Stock
Min.: 1
Mult.: 1
: 3 000
White LEDs SMD/SMT 1616 (4040 metric) Warm White 3500 K 46 lm 90 135 deg 150 mA 3.3 V 500 mW 1.6 mm 1.6 mm 0.9 mm - 40 C + 85 C Tinted 1.6 mm x 1.6 mm Square Diffused MP1616-1103 Reel, Cut Tape, MouseReel
Luminus Devices White LEDs White 3000 K 90-CRI, MP-2016 Series 50 098In Stock
Min.: 1
Mult.: 1
: 5 000

White LEDs SMD/SMT 0806 (2016 metric) Warm White 3000 K 20 lm 90 110 deg 60 mA 3 V 180 mW 2 mm 1.6 mm 0.52 mm - 40 C + 85 C Tinted 1.7 mm x 1.3 mm Rectangular Diffused XNOVA Mid Power Reel, Cut Tape, MouseReel
Cree LED White LEDs White 2700 K 90-CRI, XLamp CXB1304-18V 58In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 2700 K 355 lm 90 115 deg 200 mA 18 V 3.6 W 13.35 mm 13.35 mm 1.15 mm - 40 C + 85 C Tinted 6 mm Round Flat Clear Tray
Cree LED White LEDs White 2700 K 90-CRI, XLamp CXB1304-36V 80In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 2700 K 355 lm 90 115 deg 100 mA 36 V 3.6 W 13.35 mm 13.35 mm 1.7 mm - 40 C + 85 C Tinted 6 mm Round Flat Clear Tray
Cree LED White LEDs White 4500 K 80-CRI, XLamp XHP50B 150In Stock
Min.: 1
Mult.: 1
: 500

White LEDs SMD/SMT Neutral White 4500 K 1040 lm 80 120 deg 700 mA 12 V 8.4 W 5 mm 5 mm 3.5 mm + 85 C Colorless 5 mm Dome Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs White 4250 K 75-CRI, XLamp XPEBWT 249In Stock
Min.: 1
Mult.: 1
: 250

White LEDs SMD/SMT Neutral White 4250 K 114 lm 75 110 deg 350 mA 2.93 V 1 W 3.45 mm 3.45 mm 2.26 mm + 85 C Colorless 3.06 mm Dome Water Clear XPEBWT Reel, Cut Tape, MouseReel
Cree LED White LEDs White 2850 K 85-CRI, XLamp XPEBWT 248In Stock
Min.: 1
Mult.: 1
: 250

White LEDs SMD/SMT SMD-2 Warm White 2850 K 73.9 lm 85 110 deg 350 mA 2.93 V 1 W 3.45 mm 3.45 mm 2.26 mm + 85 C Colorless 3.06 mm Dome Water Clear XPEBWT Reel, Cut Tape, MouseReel
Cree LED White LEDs White 6200 K 70-CRI, XLamp XPGBWT 527In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT SMD-2 Cool White 6200 K 164 lm 70 125 deg 350 mA 2.7 V 1 W 3.45 mm 3.45 mm 2.36 mm + 85 C Tinted 3.06 mm Dome Diffused XLAMP XP-G2
Cree LED White LEDs White 6500 K 80-CRI, XLamp XP-G3 LED 236In Stock
Min.: 1
Mult.: 1
: 1 000

White LEDs SMD/SMT SMD-2 Cool White 6500 K 139 lm 80 125 deg 350 mA 2.7 V 1 W 3.45 mm 3.45 mm 2.26 mm + 85 C Yellow 3.06 mm Dome Clear XLAMP XP-G3 Reel, Cut Tape, MouseReel
Cree LED White LEDs White 6000 K 90-CRI, XLamp XP-G3 LED 526In Stock
Min.: 1
Mult.: 1
: 1 000

White LEDs SMD/SMT SMD-2 Cool White 6000 K 114 lm 90 125 deg 350 mA 2.7 V 1 W 3.45 mm 3.45 mm 2.26 mm + 85 C Yellow 3.06 mm Dome Clear XLAMP XP-G3 Reel, Cut Tape, MouseReel
Lumileds White LEDs White 3000 K 70-CRI, LUXEON CoB Core 45In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 3000 K 6739 lm 70 115 deg 1.2 A 34.8 V 31.3 W 28 mm 28 mm 1.5 mm - 40 C + 85 C Tinted Round Flat Diffused LUXEON CoB Core Tube