White LEDs

Results: 30 728
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Intensity Luminous Flux/Radiant Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
ams OSRAM White LEDs 128 650In Stock
Min.: 1
Mult.: 1
: 100 000

White LEDs SMD/SMT White 6500 K 72 lm 80 120 deg 150 mA 2.96 V 3.25 mm 2.7 mm 0.7 mm - 40 C + 100 C Rectangle Diffused GW JTLPS3.EM Reel, Cut Tape
ams OSRAM White LEDs High Power Outdoor White LED 3 921In Stock
Min.: 1
Mult.: 1
: 2 000

White LEDs SMD/SMT White 2200 K 170 lm 70 120 deg 180 mA 5.53 V 5 mm 5 mm 0.7 mm - 40 C + 105 C DURIS S5050 Reel, Cut Tape
ams OSRAM White LEDs High Power Outdoor White LED 3 999In Stock
Min.: 1
Mult.: 1
: 2 000

White LEDs SMD/SMT White 2700 K 190 lm 70 120 deg 180 mA 5.53 V 5 mm 5 mm 0.7 mm - 40 C + 105 C DURIS S5050 Reel, Cut Tape
ams OSRAM White LEDs High Power Outdoor White LED 4 000In Stock
Min.: 1
Mult.: 1
: 2 000

White LEDs SMD/SMT White 3500 K 200 lm 70 120 deg 180 mA 5.53 V 5 mm 5 mm 0.7 mm - 40 C + 105 C DURIS S5050 Reel, Cut Tape
ams OSRAM White LEDs High Power Outdoor White LED 3 980In Stock
Min.: 1
Mult.: 1
: 2 000

White LEDs SMD/SMT White 3000 K 200 lm 70 120 deg 180 mA 5.53 V 5 mm 5 mm 0.7 mm - 40 C + 105 C DURIS S5050 Reel, Cut Tape
ams OSRAM White LEDs High Power Outdoor White LED 3 869In Stock
Min.: 1
Mult.: 1
: 2 000

White LEDs SMD/SMT White 5000 K 210 lm 70 120 deg 180 mA 5.53 V 5 mm 5 mm 0.7 mm - 40 C + 105 C DURIS S5050 Reel, Cut Tape
ams OSRAM White LEDs High Power Outdoor White LED 3 500In Stock
Min.: 1
Mult.: 1
: 2 000

White LEDs SMD/SMT White 5000 K 210 lm 70 120 deg 45 mA 22 V 5 mm 5 mm 0.7 mm - 40 C + 105 C 4.55 mm x 4.55 mm Square DURIS S5050 Reel, Cut Tape
ams OSRAM White LEDs High Power Outdoor White LED with FlipChip 2 965In Stock
Min.: 1
Mult.: 1
: 1 500

White LEDs SMD/SMT White 1800 K 160 lm 70 120 deg 180 mA 5.45 V 5 mm 5 mm 0.75 mm - 40 C + 105 C 4.6 mm x 4.6 mm Square OSCONIQ S5050 Reel, Cut Tape
ams OSRAM White LEDs High Power Outdoor White LED 3 877In Stock
Min.: 1
Mult.: 1
: 2 000

White LEDs SMD/SMT White 5700 K 210 lm 70 120 deg 180 mA 5.53 V 5 mm 5 mm 0.7 mm - 40 C + 105 C DURIS S5050 Reel, Cut Tape
ams OSRAM White LEDs High Power Outdoor White LED with FlipChip 2 298In Stock
Min.: 1
Mult.: 1
: 1 500

White LEDs SMD/SMT White 6500 K 220 lm 70 120 deg 180 mA 5.45 V 5 mm 5 mm 0.75 mm - 40 C + 105 C 4.6 mm x 4.6 mm Square OSCONIQ S5050 Reel, Cut Tape
ams OSRAM White LEDs 93 483In Stock
Min.: 1
Mult.: 1
: 100 000

White LEDs SMD/SMT White 2400 K 60 lm 80 120 deg 150 mA 2.96 V 3.25 mm 2.7 mm 0.7 mm - 40 C + 100 C Rectangle Diffused GW JTLPS3.EM Reel, Cut Tape
ams OSRAM White LEDs High Power Outdoor White LED 3 488In Stock
Min.: 1
Mult.: 1
: 2 000

White LEDs SMD/SMT White 6500 K 200 lm 70 120 deg 180 mA 5.53 V 5 mm 5 mm 0.7 mm - 40 C + 105 C DURIS S5050 Reel, Cut Tape
ams OSRAM White LEDs High Power Outdoor White LED 3 746In Stock
Min.: 1
Mult.: 1
: 2 000

White LEDs SMD/SMT White 4000 K 210 lm 70 120 deg 180 mA 5.53 V 5 mm 5 mm 0.7 mm - 40 C + 105 C DURIS S5050 Reel, Cut Tape
ams OSRAM White LEDs High Power Outdoor White LED with FlipChip 3 000In Stock
Min.: 1
Mult.: 1
: 1 500

White LEDs SMD/SMT White 2200 K 190 lm 70 120 deg 180 mA 5.45 V 5 mm 5 mm 0.75 mm - 40 C + 105 C 4.6 mm x 4.6 mm Square OSCONIQ S5050 Reel, Cut Tape
ams OSRAM White LEDs 87 785In Stock
Min.: 1
Mult.: 1
: 100 000

White LEDs SMD/SMT White 4000 K 72 lm 80 120 deg 150 mA 2.96 V 3.25 mm 2.7 mm 0.7 mm - 40 C + 100 C Rectangle Diffused GW JTLPS3.EM Reel, Cut Tape
ams OSRAM White LEDs High Power Outdoor White LED 3 970In Stock
Min.: 1
Mult.: 1
: 2 000

White LEDs SMD/SMT White 2200 K 170 lm 70 120 deg 45 mA 22 V 5 mm 5 mm 0.7 mm - 40 C + 105 C 4.55 mm x 4.55 mm Square DURIS S5050 Reel, Cut Tape
ams OSRAM White LEDs High Power Outdoor White LED 3 975In Stock
Min.: 1
Mult.: 1
: 2 000

White LEDs SMD/SMT White 3000 K 200 lm 70 120 deg 45 mA 22 V 5 mm 5 mm 0.7 mm - 40 C + 105 C 4.55 mm x 4.55 mm Square DURIS S5050 Reel, Cut Tape
ams OSRAM White LEDs High Power Outdoor White LED with FlipChip 3 362In Stock
Min.: 1
Mult.: 1
: 1 500

White LEDs SMD/SMT White 4000 K 230 lm 70 120 deg 180 mA 5.45 V 5 mm 5 mm 0.75 mm - 40 C + 105 C 4.6 mm x 4.6 mm Square OSCONIQ S5050 Reel, Cut Tape, MouseReel
Cree LED White LEDs White 6000 K 70-CRI, XLamp XP-G3 LED 14 921In Stock
Min.: 1
Mult.: 1
: 1 000

White LEDs SMD/SMT SMD-2 Cool White 6000 K 172 lm 70 125 deg 350 mA 2.7 V 1 W 3.45 mm 3.45 mm 2.26 mm + 85 C Yellow 3.06 mm Dome Clear XLAMP XP-G3 Reel, Cut Tape, MouseReel
Cree LED White LEDs WHITE 7000K NO MIN CRI 3 565In Stock
Min.: 1
Mult.: 1
: 1 000

White LEDs SMD/SMT 1414 (3535 metric) Cool White 7000 K 349 lm 70 120 deg 700 mA 2.8 V 3.45 mm 3.45 mm 2.26 mm + 150 C Colorless 3.06 mm Dome Clear Reel, Cut Tape, MouseReel
ams OSRAM White LEDs OSLON SSL 150 GW CSHPM1.EM 5 377In Stock
Min.: 1
Mult.: 1
: 600

White LEDs SMD/SMT Warm White 4000 K 28.8 cd 117 lm 80 150 deg 350 mA 2.85 V 1 W 3 mm 3 mm 1.58 mm - 40 C + 125 C Colorless 2.632 mm x 0.88 mm Dome Clear GW CSHPM1.EM Reel, Cut Tape
Cree LED White LEDs Mid Power JB2835B 3V J Class Pro9 KITTED 3-STEP 2700K 90CRI 58 855In Stock
Min.: 1
Mult.: 1
: 4 000

White LEDs SMD/SMT 1411 (3528 metric) Warm White 2700 K 28.4 lm 90 120 deg 55 mA 2.68 V 200 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Colorless 1.75 mm x 1.35 mm Rectangular Flat Clear Reel, Cut Tape
Lumileds White LEDs 3500K 80CR 298 000In Stock
Min.: 1
Mult.: 1
: 16 000

White LEDs SMD/SMT 2835 Warm White 3500 K 32.5 lm 80 120 deg 300 mA 2.78 V 360 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Colorless 2.85 mm x 2.33 mm Rectangular Clear Reel, Cut Tape, MouseReel
Lumileds White LEDs 4000K 80CRI 548 859In Stock
Min.: 1
Mult.: 1
: 16 000

White LEDs SMD/SMT 2835 Neutral White 4000 K 34.2 lm 80 120 deg 300 mA 2.78 V 360 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Colorless 2.85 mm x 2.33 mm Rectangular Clear Reel, Cut Tape, MouseReel
Lumileds White LEDs White 2200 K 70-CRI, LUXEON 3030 79 510In Stock
Min.: 1
Mult.: 1
: 5 000

White LEDs SMD/SMT 3030 Warm White 2200 K 33.1 lm 70 110 deg 65 mA 2.7 V 175 mW 3 mm 3 mm 0.66 mm - 40 C + 105 C Tinted 2.6 mm x 2.6 mm Square Diffused LUXEON 3030 Reel, Cut Tape, MouseReel