White LEDs

Results: 30 727
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Intensity Luminous Flux/Radiant Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
ams OSRAM White LEDs OSRAM OSLON Square, GW CSSRM3.EM 8 681In Stock
Min.: 1
Mult.: 1
: 3 000

White LEDs SMD/SMT Warm White 2700 K 101 cd 320 lm 80 120 deg 1.8 A 2.8 V 2 W 3 mm 3 mm 2.02 mm - 40 C + 125 C Square GW CSSRM3.EM Reel, Cut Tape
Cree LED White LEDs White 4000 K 90-CRI, XLamp Pro9 Series 68In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Neutral White 4000 K 13375 lm 90 115 deg 2.4 A 36 V 86.4 W 24.85 mm 24.85 mm 1.7 mm + 105 C Yellow 30 mm Round Flat Translucent Tray
Cree LED White LEDs XLamp CMU LED White Pro9 White 50G 50H 129In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT White 5000 K 9263 lm 90 115 deg 2.88 A 51.6 V 28 mm 28 mm 1.5 mm + 105 C Yellow 22 mm Round CMU2258 Tray
Cree LED White LEDs White 4500 K 80-CRI, XLamp XPLAWT 2 934In Stock
Min.: 1
Mult.: 1
: 1 000

White LEDs SMD/SMT SMD-2 Neutral White 4500 K 446 lm 75 115 deg 1.05 A 2.79 V 3 W 3.45 mm 3.45 mm 1 mm Colorless 3.45 mm Square Water Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs White 6200K XLamp XMLDWT 7 496In Stock
Min.: 1
Mult.: 1
: 1 000

White LEDs SMD/SMT 2020 (5050 metric) Cool White 6200 K 347 lm 125 deg 700 mA 3.42 V 5 mm 5 mm 3.02 mm Dome Clear XM-L3 Reel, Cut Tape, MouseReel
Cree LED White LEDs White 3500 K 80-CRI, 5630 Size, P Class 282 180In Stock
Min.: 1
Mult.: 1
: 4 000

White LEDs SMD/SMT 5630 Neutral White 3500 K 32 lm 80 120 deg 65 mA 2.8 V 182 mW 5.6 mm 3 mm 0.6 mm - 40 C + 105 C Tinted 4.96 mm x 2.66 mm Rectangular Diffused Reel, Cut Tape, MouseReel
ams OSRAM White LEDs OSLON SSL 150 GW CSHPM1.EM 13 559In Stock
Min.: 1
Mult.: 1
: 600

White LEDs SMD/SMT Warm White 5000 K 28.8 cd 117 lm 80 150 deg 350 mA 2.85 V 1 W 3 mm 3 mm 1.58 mm - 40 C + 125 C Colorless 2.632 mm x 0.88 mm Dome Clear GW CSHPM1.EM Reel, Cut Tape
Cree LED White LEDs Horticulture White, GBR-3.0, 2.25 PPF 1 955In Stock
Min.: 1
Mult.: 1
: 1 000

Horticulture LEDs SMD/SMT SMD-2 Tunable 125 deg 350 mA 2.7 V 1 W 3.45 mm 3.45 mm 2.26 mm + 85 C Yellow 3.06 mm Dome Clear XP-G3 Photophyll Reel, Cut Tape, MouseReel
ams OSRAM White LEDs OLSON Compact PL, Gen 3 KW CWLNM3.TK - Most Universal Forward Lighting LED 11 310In Stock
Min.: 1
Mult.: 1
: 4 000

SMD/SMT 1 A 3.16 V - 40 C + 135 C KW CWLNM3.TK Reel, Cut Tape
Cree LED White LEDs Horticulture White, 2835 Size, G Class 82 453In Stock
Min.: 1
Mult.: 1
: 4 000

White LEDs SMD/SMT 2835 Application Specific White 120 deg 55 mA 3 V 165 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted Rectangular Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs Horticulture White, GBR-2.5, 2.25 PPF 1 907In Stock
Min.: 1
Mult.: 1
: 1 000

Horticulture LEDs SMD/SMT SMD-2 Tunable 125 deg 350 mA 2.7 V 1 W 3.45 mm 3.45 mm 2.26 mm + 85 C Yellow 3.06 mm Dome Clear XP-G3 Photophyll Reel, Cut Tape, MouseReel
Lumileds White LEDs White 6500 K 80-CRI, LUXEON Rubix 7 906In Stock
Min.: 1
Mult.: 1
: 1 000

White LEDs SMD/SMT SMD-2 Cool White 6500 K 80 125 deg 1.5 A 3.16 V 4.74 W 1.4 mm 1.4 mm 0.78 mm - 40 C + 150 C Colorless 1 mm x 1 mm Square Water Clear LUXEON Rubix Reel, Cut Tape, MouseReel
Cree LED White LEDs Horticulture White, GBR-2.0, 2.6 PPF 3 796In Stock
Min.: 1
Mult.: 1
: 1 000

Horticulture LEDs SMD/SMT SMD-2 Tunable 125 deg 350 mA 2.7 V 1 W 3.45 mm 3.45 mm 2.26 mm + 85 C Yellow 3.06 mm Dome Clear XP-G3 Photophyll Reel, Cut Tape, MouseReel
Broadcom / Avago White LEDs White 230 550In Stock
Min.: 1
Mult.: 1
: 4 000

White LEDs SMD/SMT 0603 (1608 metric) White 200 mcd 140 deg 20 mA 3.6 V 78 mW 1.6 mm 0.8 mm 0.6 mm - 40 C + 85 C Colorless 1 mm x 0.8 mm Rectangular Diffused HSMW Reel, Cut Tape, MouseReel
ams OSRAM White LEDs White OSLON Black Flat 5 364In Stock
Min.: 1
Mult.: 1
: 2 000

White LEDs SMD/SMT 6437 White 605 cd 1820 lm 120 deg 1.5 A 15.3 V 15 W 6.4 mm 3.75 mm 0.43 mm - 40 C + 125 C Tinted 5.43 mm x 1. 03 mm Rectangular Clear KW H5L531.TE Reel, Cut Tape, MouseReel AEC-Q102
Lumileds White LEDs White 6500 K 70-CRI, LUXEON 3030 408 979In Stock
Min.: 1
Mult.: 1
: 5 000

White LEDs SMD/SMT 3030 Cool White 6500 K 122 lm 70 116 deg 120 mA 6 V 720 mW 3 mm 3 mm 0.52 mm - 40 C + 105 C Tinted 2.6 mm Round Flat Diffused LUXEON 3030 2D Reel, Cut Tape, MouseReel
ams OSRAM White LEDs White TOPLED E 1608 288 645In Stock
Min.: 1
Mult.: 1
: 5 000

White LEDs SMD/SMT 1608 (4020 metric) White 120 deg 10 mA 2.9 V 1.6 mm 0.8 mm 0.6 mm - 40 C + 110 C Tinted Diffused TOPLED E 1608 Reel, Cut Tape, MouseReel AEC-Q102
Cree LED White LEDs Horticulture White, 2835 Size, G Class 42 855In Stock
Min.: 1
Mult.: 1
: 4 000

White LEDs SMD/SMT 2835 Application Specific White 120 deg 55 mA 3 V 165 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted Rectangular Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs Horticulture White, 2835 Size, G Class 52 309In Stock
Min.: 1
Mult.: 1
: 4 000

White LEDs SMD/SMT 2835 Application Specific White 120 deg 55 mA 3 V 165 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted Rectangular Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs JR5050C 6V E Class (5W) 8 040In Stock
Min.: 1
Mult.: 1
: 2 000

White LEDs SMD/SMT 2020 (5250 metric) 480 lm 70 120 deg 1 A 5.63 V 5 W 5.2 mm 5 mm 0.75 mm - 40 C + 105 C Colorless 1.75 mm x 1.35 mm Rectangular Flat Clear JR5050C 6V E Class Reel, Cut Tape
Luminus Devices White LEDs 455In Stock
Min.: 1
Mult.: 1
: 500

White LEDs SMD/SMT Cool White 5000 K 680 lm 70 120 deg 1.5 A 2.9 V 22 W - 40 C + 100 C SST-40 Reel, Cut Tape
ams OSRAM White LEDs 3 422In Stock
Min.: 1
Mult.: 1
: 1 000

White LEDs SMD/SMT Warm White 4000 K 46.7 cd 141 lm 80 120 deg 350 mA 2.8 V 980 mW 1.4 mm 1.4 mm 0.75 mm - 40 C + 100 C 1.1 mm x 1.1 mm Square GW VJLPL1.EM Reel, Cut Tape
ams OSRAM White LEDs 3 404In Stock
Min.: 1
Mult.: 1
: 4 000

White LEDs SMD/SMT White 3000 K 36 lm 90 120 deg 65 mA 2.71 V 3 mm 3 mm 0.75 mm - 40 C + 105 C 2.65 mm x 2.65 mm Square GW QSLMS1.KM Reel, Cut Tape
Luminus Devices White LEDs 5000K 488In Stock
Min.: 1
Mult.: 1
: 500

White LEDs SMD/SMT Neutral White 5000 K 720 lm 70 120 deg 3.75 A 3 V 13 W 3.55 mm 3.55 mm 2.3 mm - 40 C + 100 C Colorless 1.6 mm Dome Clear SST-25-WES Reel, Cut Tape, MouseReel
Cree LED White LEDs XLamp XP-G3 S Line Light Emitting Diode 598In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT Cool White 5700 K 70 125 deg 350 mA 2.7 V 3.45 mm 3.45 mm 2.39 mm + 125 C XPGDWT-S