White LEDs

Results: 30 727
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Intensity Luminous Flux/Radiant Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
Lumileds White LEDs White 3000 K 90-CRI, LUXEON 5050 2 928In Stock
Min.: 1
Mult.: 1
: 1 000

Horticulture LEDs SMD/SMT 2020 (5050 metric) Warm White 3000 K 630 lm 90 116 deg 800 mA 6 V 4.8 W 5 mm 5 mm 0.7 mm - 40 C + 105 C Tinted 4.55 mm x 4.55 mm Square Diffused LUXEON SunPlus 5050 Reel, Cut Tape, MouseReel
Lumileds White LEDs White 5000 K 80-CRI, LUXEON HL1Z 11 405In Stock
Min.: 1
Mult.: 1
: 1 000

White LEDs SMD/SMT CSP-2 Cool White 5000 K 110 lm 80 120 deg 350 mA 2.8 V 1 W 1.4 mm 1.4 mm 0.36 mm - 40 C + 125 C Yellow 1.4 mm x 1.4 mm Square Clear LUXEON HL1Z Reel, Cut Tape, MouseReel
ams OSRAM White LEDs OSRAM OSLON Square, GW CSSRM3.PM 1 279In Stock
Min.: 1
Mult.: 1
: 3 000

White LEDs SMD/SMT 1212 (3030 metric) Warm White 2200 K 107 cd 334 lm 70 120 deg 700 mA 2.8 V 2 W 3 mm 3 mm 2.02 mm - 40 C + 125 C Colorless 2.79 mm Dome Clear GW CSSRM3.PM Reel, Cut Tape
Lumileds White LEDs White 5700 K 70-CRI, LUXEON 7070 36 Volt 1 458In Stock
Min.: 1
Mult.: 1
: 1 000

White LEDs SMD/SMT 7070 Cool White 5700 K 1500 lm 70 120 deg 700 mA 36 V 8.4 W 7 mm 7 mm 0.7 mm - 40 C + 105 C Tinted 6.5 mm x 6.5 mm Square Diffused LUXEON 7070 36V Reel, Cut Tape, MouseReel
Lumileds White LEDs White 2700 K 90-CRI, LUXEON Rubix 11 507In Stock
Min.: 1
Mult.: 1
: 1 000

White LEDs SMD/SMT SMD-2 Warm White 2700 K 90 125 deg 1.5 A 3.16 V 4.74 W 1.4 mm 1.4 mm 0.78 mm - 40 C + 150 C Colorless 1 mm x 1 mm Square Water Clear LUXEON Rubix Reel, Cut Tape, MouseReel
Lumileds White LEDs LUXEON CS CoB Neutral-white CoB 80 CRI 4000K 178In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB - Chip-on-Board White 4000 K 13480 lm 80 115 deg 1.62 A 51 V 28 mm 28 mm 1.6 mm - 40 C + 105 C 22 mm Round LUXEON CS CoB Tube
Lumileds White LEDs LUXEON CoB Core PW Gen 5 Warm-white CoB 90 CRI PW 3000K 426In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT Warm White 3000 K 3150 lm 90 115 deg 600 mA 34.8 V 24 mm 20 mm 1.7 mm - 40 C + 105 C 13 mm Round LUXEON CoB Core Range PW Gen 5 Tube
ams OSRAM White LEDs OSCONIQ S 5050 GW Q9LR34.EM 2 585In Stock
Min.: 1
Mult.: 1
: 1 500

White LEDs SMD/SMT SMT-2 Warm White 4000 K 74.3 cd 225 lm 80 120 deg 265 mA 22.1 V 990 mW 5 mm 5 mm 0.7 mm - 40 C + 105 C Square GW Q9LR34.EM Reel, Cut Tape
Lumileds White LEDs White 3000 K 70-CRI, LUXEON 7070 36 Volt 1 374In Stock
Min.: 1
Mult.: 1
: 1 000

White LEDs SMD/SMT 7070 Warm White 3000 K 1445 lm 70 120 deg 700 mA 36 V 8.4 W 7 mm 7 mm 0.7 mm - 40 C + 105 C Tinted 6.5 mm x 6.5 mm Square Diffused LUXEON 7070 36V Reel, Cut Tape, MouseReel
Lumileds White LEDs White 5000 K 70-CRI, LUXEON 7070 36 Volt 2 511In Stock
Min.: 1
Mult.: 1
: 1 000

White LEDs SMD/SMT 7070 Cool White 5000 K 1510 lm 70 120 deg 700 mA 36 V 8.4 W 7 mm 7 mm 0.7 mm - 40 C + 105 C Tinted 6.5 mm x 6.5 mm Square Diffused LUXEON 7070 36V Reel, Cut Tape, MouseReel
New Energy White LEDs White 3000 K, 80 CRI Starboard LUXEON C 328In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT Warm White 3000 K 102 mW 80 150 deg 350 mA 2.75 V 960 mW 19.9 mm 19.9 mm 1.701 mm + 105 C Colorless Dome Clear Tray
Wurth Elektronik White LEDs WL-SWTP Wtrclr TopVw Wht 2.8V 300mA 5000 5 357In Stock
Min.: 1
Mult.: 1
: 4 000

White LEDs SMD/SMT White 5000 K 34 lm 120 deg 65 mA 2.8 V 1.3 W 3 mm 3 mm 0.67 mm - 40 C + 85 C Colorless Square Water Clear WL-SWTP Reel, Cut Tape, MouseReel
Inolux White LEDs Top View / 0402 / 1.0x0.5x0.4 125 206In Stock
Min.: 1
Mult.: 1
: 3 000

White LEDs SMD/SMT 0402 (1005 metric) White 285 mcd 120 deg 5 mA 3.2 V 90 mW 1 mm 0.5 mm 0.4 mm - 30 C + 85 C Colorless 0.7 mm Rectangular Diffused Reel, Cut Tape, MouseReel
Luminus Devices White LEDs White 4000 K 90-CRI, CXM-14 Series 737In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB - Chip-on-Board Neutral White 4000 K 3360 lm 90 120 deg 720 mA 36 V 24.1 W 19 mm 19 mm 1.37 mm + 120 C Tinted 14.5 mm Round Flat Diffused CXM-14 Gen 4 Tray
Cree LED White LEDs White 3000 K 95-CRI, XLamp CXB1310-36V 190In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT Warm White 3000 K 1191 lm 95 115 deg 700 mA 18 V 12.6 W 13.35 mm 13.35 mm 1.55 mm 6 mm Round Flat Tray
Cree LED White LEDs White 3000 K 80-CRI, 2835 Size, G Class 56 994In Stock
Min.: 1
Mult.: 1
: 4 000

White LEDs SMD/SMT 2835 Warm White 3000 K 27 lm 80 120 deg 55 mA 2.67 V 147 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted Rectangular Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs White 3000 K 80-CRI, 2835 Size, N Class 35 484In Stock
Min.: 1
Mult.: 1
: 4 000

White LEDs SMD/SMT 2835 Warm White 3000 K 72 lm 80 120 deg 150 mA 2.86 V 429 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted Rectangular Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs White 5000 K 70-CRI, XLamp XHP50B 3 000In Stock
Min.: 1
Mult.: 1
: 500

White LEDs SMD/SMT SMD-2 Cool White 5000 K 1120 lm 70 120 deg 700 mA 12 V 8.4 W 5 mm 5 mm 3.5 mm + 85 C Colorless 5 mm Dome Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs White 3000 K 70-CRI, XLamp XPGBWT 1 911In Stock
Min.: 1
Mult.: 1
: 1 000

White LEDs SMD/SMT SMD-2 Warm White 3000 K 156 lm 70 125 deg 350 mA 2.7 V 1 W 3.45 mm 3.45 mm 2.36 mm + 85 C Tinted 3.06 mm Dome Diffused XLAMP XP-G2 Reel, Cut Tape, MouseReel
Cree LED White LEDs White 6500 K 70-CRI, XLamp XP-G3 LED 2 994In Stock
Min.: 1
Mult.: 1
: 1 000

White LEDs SMD/SMT 1414 (3535 metric) Cool White 6500 K 180 lm 70 125 deg 350 mA 2.7 V 1 W 3.45 mm 3.45 mm 2.26 mm + 150 C Yellow 3.06 mm Dome Clear XLAMP XP-G3 Reel, Cut Tape, MouseReel
Cree LED White LEDs White 4000 K 80-CRI, XLamp XP-G3 LED 2 200In Stock
Min.: 1
Mult.: 1
: 1 000

White LEDs SMD/SMT SMD-2 Neutral White 4000 K 148 lm 80 125 deg 350 mA 2.7 V 1 W 3.45 mm 3.45 mm 2.26 mm + 85 C Yellow 3.06 mm Dome Clear XLAMP XP-G3 Reel, Cut Tape, MouseReel
Cree LED White LEDs White 5700 K 90-CRI, XLamp XPLBWT 1 057In Stock
Min.: 1
Mult.: 1
: 500

White LEDs SMD/SMT SMD-2 Cool White 5700 K 417 lm 90 125 deg 1.05 A 2.79 V 3.45 mm 3.45 mm 2.68 mm Colorless Dome Clear Reel, Cut Tape, MouseReel
Lumileds White LEDs White 6500 K 90-CRI, LUXEON 2835 Line 43 899In Stock
Min.: 1
Mult.: 1
: 4 000

White LEDs SMD/SMT 2835 Cool White 6500 K 51 lm 90 120 deg 120 mA 3 V 360 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted 2.95 mm x 2.48 mm Rectangular Diffused LUXEON 2835 C Reel, Cut Tape
Lumileds White LEDs White 4000 K 90-CRI, LUXEON 3030 36 900In Stock
Min.: 1
Mult.: 1
: 5 000

White LEDs SMD/SMT 3030 Neutral White 4000 K 98 lm 90 116 deg 120 mA 6 V 720 mW 3 mm 3 mm 0.52 mm - 40 C + 105 C Tinted 2.6 mm Round Flat Diffused LUXEON 3030 2D Reel, Cut Tape, MouseReel
Lumileds White LEDs White 4000 K 90-CRI, LUXEON 5050 7 901In Stock
Min.: 1
Mult.: 1
: 1 000

Horticulture LEDs SMD/SMT 2020 (5050 metric) Neutral White 4000 K 530 lm 90 116 deg 160 mA 24 V 3.8 W 5 mm 5 mm 0.7 mm - 40 C + 105 C Tinted 4.56 mm Round Flat Diffused LUXEON SunPlus 5050 Reel, Cut Tape, MouseReel