PCB Mount White LEDs

Results: 123
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Flux/Radiant Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging
Lumileds White LEDs Warm-white 2835 S 3V 95 CRI Full Distribution Non-Stocked Lead-Time 5 Weeks
Min.: 120 000
Mult.: 4 000
: 4 000

White LEDs PCB Mount 2700 K 24.8 lm 95 120 deg 65 mA 2.74 V 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C 2.85 mm x 2.33 mm Reel
Lumileds White LEDs Warm-white 2835 S 3V 95 CRI Full Distribution Non-Stocked Lead-Time 5 Weeks
Min.: 120 000
Mult.: 4 000
: 4 000

White LEDs PCB Mount 3000 K 25.8 lm 95 120 deg 65 mA 2.74 V 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C 2.85 mm x 2.33 mm Reel
Lumileds White LEDs Warm-white 2835 S 3V 95 CRI Full Distribution Non-Stocked Lead-Time 5 Weeks
Min.: 120 000
Mult.: 4 000
: 4 000

White LEDs PCB Mount 3500 K 26.7 lm 95 120 deg 65 mA 2.74 V 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C 2.85 mm x 2.33 mm Reel
Lumileds White LEDs Neutral-white 2835 S 3V 95 CRI Full Distribution Non-Stocked Lead-Time 5 Weeks
Min.: 120 000
Mult.: 4 000
: 4 000

White LEDs PCB Mount 4500 K 28.3 lm 95 120 deg 65 mA 2.74 V 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C 2.85 mm x 2.33 mm Reel
Lumileds White LEDs Cool-white 2835 S 3V 95 CRI Full Distribution Non-Stocked Lead-Time 5 Weeks
Min.: 120 000
Mult.: 4 000
: 4 000

White LEDs PCB Mount 5000 K 28.3 lm 95 120 deg 65 mA 2.74 V 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C 2.85 mm x 2.33 mm Reel
Lumileds White LEDs Warm-white CoB 90 CRI Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1

White CoB LEDs PCB Mount COB- Chip-on-Board Warm White 3000 K 1068 lm 90 115 deg 200 mA 33.9 V 31.3 W 15 mm 12 mm 1.7 mm - 40 C + 105 C 6 mm Round LUXEON CoB Core PW Gen6 Tube
Lumileds White LEDs Warm-white CoB 90 CRI Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1

White CoB LEDs PCB Mount COB- Chip-on-Board Warm White 3500 K 5029 lm 90 115 deg 34.2 V 31.3 W 24 mm 20 mm 1.7 mm - 40 C + 105 C 17.5 mm x 0.7 mm Round LUXEON CoB Core Range Gen6 Tube
Lumileds White LEDs Warm-white CoB 90 CRI PW Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1

White CoB LEDs PCB Mount COB- Chip-on-Board Warm White 3500 K 5029 lm 90 115 deg 34.2 V 31.3 W 24 mm 20 mm 1.7 mm - 40 C + 105 C 17.5 mm x 0.7 mm Round LUXEON CoB Core Range Gen6 Tube
Lumileds White LEDs Crisp White CoB 90 CRI Non-Stocked Lead-Time 5 Weeks
Min.: 960
Mult.: 160

White CoB LEDs PCB Mount 3000 K 703 lm 90 115 deg 180 mA 34.4 V 13.5 mm 13.5 mm 1.4 mm - 40 C + 105 C 6.3 mm x 0.5 mm Round LUXEON CS CoB Tray
Lumileds White LEDs Crisp White CoB 90 CRI Non-Stocked Lead-Time 5 Weeks
Min.: 960
Mult.: 160

White CoB LEDs PCB Mount 3000 K 1079 lm 90 115 deg 270 mA 34.4 V 13.5 mm 13.5 mm 1.4 mm - 40 C + 105 C 9.8 mm x 0.5 mm Round LUXEON CS CoB Tray
Lumileds White LEDs Crisp White CoB 90 CRI Non-Stocked Lead-Time 5 Weeks
Min.: 960
Mult.: 160

White CoB LEDs PCB Mount 3000 K 1424 lm 90 115 deg 360 mA 34.4 V 13.5 mm 13.5 mm 1.4 mm - 40 C + 105 C 6.3 mm x 0.5 mm Round LUXEON CS CoB Tray
Lumileds White LEDs Crisp White CoB 90 CRI Non-Stocked Lead-Time 5 Weeks
Min.: 576
Mult.: 72

White CoB LEDs PCB Mount 3000 K 1798 lm 90 115 deg 450 mA 34.4 V 19 mm 19 mm 1.4 mm - 40 C + 105 C 13 mm x 0.5 mm Round LUXEON CS CoB Tray
Lumileds White LEDs Crisp White CoB 90 CRI Non-Stocked Lead-Time 5 Weeks
Min.: 576
Mult.: 72

White CoB LEDs PCB Mount 3000 K 2864 lm 90 115 deg 720 mA 34.4 V 19 mm 19 mm 1.4 mm - 40 C + 105 C 14.5 mm x 0.5 mm Round LUXEON CS CoB Tray
Lumileds White LEDs Crisp White CoB 90 CRI Non-Stocked Lead-Time 5 Weeks
Min.: 360
Mult.: 60

White CoB LEDs PCB Mount 3000 K 4009 lm 90 115 deg 990 mA 34.4 V 28 mm 28 mm 1.4 mm - 40 C + 105 C 22 mm x 0.5 mm Round LUXEON CS CoB Tray
Lumileds White LEDs Crisp White CoB 95 CRI Non-Stocked Lead-Time 5 Weeks
Min.: 960
Mult.: 160

White CoB LEDs PCB Mount 3000 K 693 lm 95 115 deg 180 mA 34.4 V 13.5 mm 13.5 mm 1.4 mm - 40 C + 105 C 6.3 mm x 0.5 mm Round LUXEON CS CoB Tray
Lumileds White LEDs Crisp White CoB 95 CRI Non-Stocked Lead-Time 5 Weeks
Min.: 960
Mult.: 160

White CoB LEDs PCB Mount 3000 K 1063 lm 95 115 deg 270 mA 34.4 V 13.5 mm 13.5 mm 1.4 mm - 40 C + 105 C 9.8 mm x 0.5 mm Round LUXEON CS CoB Tray
Lumileds White LEDs Crisp White CoB 95 CRI Non-Stocked Lead-Time 5 Weeks
Min.: 960
Mult.: 160

White CoB LEDs PCB Mount 3000 K 1403 lm 95 115 deg 360 mA 34.4 V 13.5 mm 13.5 mm 1.4 mm - 40 C + 105 C 6.3 mm x 0.5 mm Round LUXEON CS CoB Tray
Lumileds White LEDs Crisp White CoB 95 CRI Non-Stocked Lead-Time 5 Weeks
Min.: 576
Mult.: 72

White CoB LEDs PCB Mount 3000 K 1773 lm 95 115 deg 450 mA 34.4 V 19 mm 19 mm 1.4 mm - 40 C + 105 C 13 mm x 0.5 mm Round LUXEON CS CoB Tray
Lumileds White LEDs Crisp White CoB 95 CRI Non-Stocked Lead-Time 5 Weeks
Min.: 576
Mult.: 72

White CoB LEDs PCB Mount 3000 K 2806 lm 95 115 deg 720 mA 34.4 V 19 mm 19 mm 1.4 mm - 40 C + 105 C 14.5 mm x 0.5 mm Round LUXEON CS CoB Tray
Lumileds White LEDs Crisp White CoB 95 CRI Non-Stocked Lead-Time 5 Weeks
Min.: 360
Mult.: 60

White CoB LEDs PCB Mount 3000 K 3949 lm 95 115 deg 990 mA 34.4 V 28 mm 28 mm 1.4 mm - 40 C + 105 C 22 mm x 0.5 mm Round LUXEON CS CoB Tray
ams OSRAM White LEDs High-Efficiency Automotive LEDs for Headlamps Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 4 000

White LEDs PCB Mount White 460 lm 120 deg 1 A 3.1 V 1.925 mm 1.5 mm 0.747 mm - 40 C + 135 C Reel, Cut Tape
ams OSRAM White LEDs OSRAM OSTAR Projection Compact White LED, High Luminance Non-Stocked
Min.: 2 000
Mult.: 2 000
: 2 000

White LEDs PCB Mount White 710 lm, 900 lm 120 deg 4.2 A 3.5 V 4 mm 4 mm 0.732 mm - 40 C + 125 C Colorless Clear Reel
ams OSRAM White LEDs High-Efficiency Automotive LEDs for Headlamps Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 4 000

White LEDs PCB Mount 460 lm 120 deg 1 A 3.1 V 1.925 mm 1.5 mm 0.74 mm - 40 C + 135 C Reel, Cut Tape