SMD/SMT MouseReel White LEDs

Results: 5 553
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Intensity Luminous Flux/Radiant Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
Cree LED White LEDs White 2700 K 90-CRI, XLamp XHP35B 959In Stock
Min.: 1
Mult.: 1
: 500

White LEDs SMD/SMT 1414 (3535 metric) Warm White 2700 K 410 lm 90 135 deg 350 mA 11 V 4 W 3.45 mm 3.45 mm 2.65 mm + 150 C Yellow 3.45 mm Dome Diffused Reel, Cut Tape, MouseReel
Lumileds White LEDs White 2700 K 90-CRI, LUXEON Z ES 1 665In Stock
Min.: 1
Mult.: 1
: 2 000

White LEDs SMD/SMT SMD-2 Warm White 2700 K 140 lm 90 120 deg 700 mA 2.8 V 2 W 2.04 mm 1.64 mm 0.68 mm - 40 C + 135 C Colorless Square Water Clear LUXEON Z ES Reel, Cut Tape, MouseReel
Wurth Elektronik White LEDs WL-SWTP Wtrclr TopVw Wht 2.8V 150mA 6000K 8 866In Stock
Min.: 1
Mult.: 1
: 4 000

White LEDs SMD/SMT White 6000 K 26 lm 120 deg 65 mA 2.8 V 500 mW 3 mm 1.4 mm 0.65 mm - 40 C + 85 C Colorless Round Water Clear WL-SWTP Reel, Cut Tape, MouseReel
ams OSRAM White LEDs White TOPLED E 1608 94 485In Stock
Min.: 1
Mult.: 1
: 5 000

White LEDs SMD/SMT 1608 (4020 metric) White 1120 mcd 120 deg 20 mA 3.08 V 1.6 mm 0.8 mm 0.6 mm - 40 C + 110 C Tinted Diffused TOPLED E 1608 Reel, Cut Tape, MouseReel AEC-Q102
ams OSRAM White LEDs White Mini TOPLED 11 387In Stock
Min.: 1
Mult.: 1
: 3 000

White LEDs SMD/SMT TOPLED White 2.15 cd 6.78 lm 120 deg 20 mA 3.05 V 61 mW 2.2 mm 1.8 mm 1.3 mm - 40 C + 110 C Tinted 1.7 mm x 1.55 mm Rectangular Diffused LW MVSG Reel, Cut Tape, MouseReel AEC-Q102
Lumileds White LEDs White 3000 K 90-CRI, LUXEON 3030 46 332In Stock
Min.: 1
Mult.: 1
: 5 000

White LEDs SMD/SMT 3030 Warm White 3000 K 92 lm 90 116 deg 120 mA 6 V 720 mW 3 mm 3 mm 0.52 mm - 40 C + 105 C Tinted 2.6 mm Round Flat Diffused LUXEON 3030 2D Reel, Cut Tape, MouseReel
Lumileds White LEDs White 2700 K 90-CRI, LUXEON 3535L 25 027In Stock
Min.: 1
Mult.: 1
: 5 000

White LEDs SMD/SMT 3535 Warm White 2700 K 37 lm 90 115 deg 100 mA 2.9 V 290 mW 3.7 mm 3.5 mm 0.8 mm - 40 C + 150 C Tinted 3 mm Round Flat Diffused LUXEON 3535L HE Reel, Cut Tape, MouseReel
Cree LED White LEDs White 10 600In Stock
Min.: 1
Mult.: 1
: 900

White LEDs SMD/SMT PLCC-6 Cool White 5500 K 22.4 cd 120 deg 50 mA 3.8 V 220 mW 6 mm 5 mm 2.5 mm - 40 C + 100 C Tinted 4 mm Round Flat Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs White 2200 K 90-CRI, 2835 Size, G Class 77 283In Stock
Min.: 1
Mult.: 1
: 4 000

White LEDs SMD/SMT 2835 Warm White 2200 K 21.3 lm 90 120 deg 55 mA 2.67 V 147 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted Rectangular Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs White 4000 K 80-CRI, 2835 Size, G Class 69 120In Stock
Min.: 1
Mult.: 1
: 4 000

White LEDs SMD/SMT 2835 Neutral White 4000 K 29 lm 80 120 deg 55 mA 2.67 V 147 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted Rectangular Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs White 5000 K 70-CRI, XLamp XHP35B 803In Stock
Min.: 1
Mult.: 1
: 500

White LEDs SMD/SMT 1414 (3535 metric) Cool White 5000 K 590 lm 70 135 deg 350 mA 11 V 4 W 3.45 mm 3.45 mm 2.65 mm + 150 C Yellow 3.45 mm Dome Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs White 4000 K 70-CRI, XLamp XHP35B 1 161In Stock
Min.: 1
Mult.: 1
: 500

White LEDs SMD/SMT 1414 (3535 metric) Neutral White 4000 K 590 lm 70 135 deg 350 mA 11 V 4 W 3.45 mm 3.45 mm 2.65 mm + 150 C Yellow 3.45 mm Dome Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs White 10000K 70-CRI, XLamp XREWHT 2 022In Stock
Min.: 1
Mult.: 1
: 1 000

White LEDs SMD/SMT SMD-2 Cool White 10000 K 80.6 lm 70 90 deg 350 mA 3.3 V 1 W 9 mm 7 mm 4.4 mm + 85 C Colorless Dome Water Clear XREWHT Reel, Cut Tape, MouseReel
Lumileds White LEDs White 5700 K 80-CRI, LUXEON 3030 52 361In Stock
Min.: 1
Mult.: 1
: 5 000

White LEDs SMD/SMT 3030 Cool White 5700 K 118 lm 80 116 deg 120 mA 6 V 720 mW 3 mm 3 mm 0.52 mm - 40 C + 105 C Tinted 2.6 mm Round Flat Diffused LUXEON 3030 2D Reel, Cut Tape, MouseReel
Lumileds White LEDs White 6500 K 80-CRI, LUXEON 3020 30 953In Stock
Min.: 1
Mult.: 1
: 5 000

White LEDs SMD/SMT 3020 Cool White 6500 K 48.5 lm 80 110 deg 120 mA 3.05 V 360 mW 3 mm 2 mm 0.52 mm - 40 C + 105 C Tinted 2.6 mm x 1.6 mm Rectangular Diffused LUXEON 3020 Reel, Cut Tape, MouseReel
Lumileds White LEDs White 5700 K 70-CRI, LUXEON Z ES 3 471In Stock
Min.: 1
Mult.: 1
: 2 000

White LEDs SMD/SMT SMD-2 Cool White 5700 K 220 lm 70 120 deg 700 mA 2.8 V 2 W 2.04 mm 1.64 mm 0.68 mm - 40 C + 135 C Colorless Square Water Clear LUXEON Z ES Reel, Cut Tape, MouseReel
Luminus Devices White LEDs 5000K 70CRI 3 725In Stock
Min.: 1
Mult.: 1
: 2 000

White LEDs SMD/SMT 2020 (5050 metric) 5000 K 233 lm 70 115 deg 45 mA 22 V 5 mm 5 mm 0.7 mm - 40 C + 105 C Square MP-5050-810E Reel, Cut Tape, MouseReel
Luminus Devices White LEDs 5700K 70CRI 3 785In Stock
Min.: 1
Mult.: 1
: 2 000

White LEDs SMD/SMT 2020 (5050 metric) 5700 K 233 lm 70 115 deg 45 mA 22 V 5 mm 5 mm 0.7 mm - 40 C + 105 C Square MP-5050-810E Reel, Cut Tape, MouseReel
Cree LED White LEDs Horticulture White, GBR-2.5, 2.6 PPF 534In Stock
Min.: 1
Mult.: 1
: 1 000

Horticulture LEDs SMD/SMT SMD-2 Tunable 125 deg 350 mA 2.7 V 1 W 3.45 mm 3.45 mm 2.26 mm + 85 C Yellow 3.06 mm Dome Clear XP-G3 Photophyll Reel, Cut Tape, MouseReel
ams OSRAM White LEDs White TOPLED E 1608 53 736In Stock
Min.: 1
Mult.: 1
: 2 000

White LEDs SMD/SMT 1608 (4020 metric) White 280 mcd 120 deg 2 mA 2.9 V 1.6 mm 0.8 mm 0.6 mm - 40 C + 110 C Tinted Diffused TOPLED E 1608 Reel, Cut Tape, MouseReel AEC-Q102
ams OSRAM White LEDs White 98 095In Stock
Min.: 1
Mult.: 1
: 2 000

White LEDs SMD/SMT 1411 (3528 metric) White 560 mcd 1910 m lm 120 deg 20 mA 3.2 V 3.5 mm 2.8 mm 1.9 mm - 40 C + 100 C Tinted 2.4 mm Round Flat Diffused LW TTSD Reel, Cut Tape, MouseReel AEC-Q100
Cree LED White LEDs White 3000 K 80-CRI, XLamp XHP35B 500In Stock
Min.: 1
Mult.: 1
: 500

White LEDs SMD/SMT 1414 (3535 metric) Warm White 3000 K 510 lm 80 135 deg 350 mA 11 V 4 W 3.45 mm 3.45 mm 2.65 mm + 150 C Yellow 3.45 mm Dome Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs White 6500 K 70-CRI, XLamp XHP35B 890In Stock
Min.: 1
Mult.: 1
: 1 000

White LEDs SMD/SMT 1414 (3535 metric) Cool White 6500 K 550 lm 70 120 deg 350 mA 11 V 4 W 3.45 mm 3.45 mm 1 mm + 150 C Yellow 3.45 mm x 3.45 mm Square Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs White 4000 K 70-CRI, XLamp XHP70D 1 000In Stock
Min.: 1
Mult.: 1
: 1 000

White LEDs SMD/SMT SMD-2 Neutral White 5000 K 2015 lm 70 115 deg 2.1 A 5.6 V 7 mm 7 mm 1 mm Colorless Square Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs White 6500 K 70-CRI, XLamp XP-G3 LED 3 159In Stock
Min.: 1
Mult.: 1
: 1 000

White LEDs SMD/SMT SMD-2 Cool White 6500 K 172 lm 70 125 deg 350 mA 2.7 V 1 W 3.45 mm 3.45 mm 2.26 mm + 85 C Yellow 3.06 mm Dome Clear XLAMP XP-G3 Reel, Cut Tape, MouseReel