White LEDs

Results: 15 397
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Intensity Luminous Flux/Radiant Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging
Cree LED White LEDs White 4000 K 80-CRI, XLamp CMU2287-54V 55In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Neutral White 4000 K 12948 lm 82 115 deg 1.62 A 51.6 V 82 W 28 mm 28 mm 0.9 mm + 140 C Yellow 24.5 mm Round Flat Clear CMU2287 Tray
Cree LED White LEDs White 3000 K 80-CRI, XLamp CXB3070-36V 116In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 3000 K 8500 lm 80 115 deg 1.9 A 36 V 68.4 W 27.35 mm 27.35 mm 1.7 mm Tinted 23 mm Round Flat Clear Tray
Cree LED White LEDs White 3000 K 80-CRI, XLamp CXB3070-36V 100In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 3000 K 9500 lm 80 115 deg 1.9 A 36 V 68.4 W 27.35 mm 27.35 mm 1.7 mm Tinted 23 mm Round Flat Clear Tray
Cree LED White LEDs White 2700 K 80-CRI, XLamp CMA3090-48V 81In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 2700 K 11246 lm 80 115 deg 1.8 A 48 V 86.4 W 27.35 mm 27.35 mm 1.15 mm + 140 C Yellow 23 mm Round Flat Clear Tray
Cree LED White LEDs White 4000 K 95-CRI, XLamp CMU1516-36V 359In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT Neutral White 4000 K 1500 lm 98 115 deg 360 mA 34.4 V 12 W 13.5 mm 13.5 mm 0.9 mm + 140 C Yellow 9.8 mm Round Flat Clear CMU1013 Tray
Cree LED White LEDs White 3000 K 90-CRI, XLamp CXB1310-36V 143In Stock
Min.: 1
Mult.: 1

White LEDs Warm White 3000 K 1200 lm 90 350 mA 36 V 12.6 W 6 mm Round Flat Tray
Cree LED White LEDs White 3500 K 80-CRI, XLamp CXB3070-36V 52In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Neutral White 3500 K 9000 lm 80 1.9 A 36 V 68.4 W Tinted 23 mm Round Flat Clear Tray
Luminus Devices White LEDs White 3000 K 90-CRI, CXM-22 Series 333In Stock
Min.: 1
Mult.: 1
White LEDs SMD/SMT COB - Chip-on-Board Warm White 3000 K 5050 lm 90 120 deg 1.28 A 36 V 56 W 28 mm 28 mm 2.24 mm + 105 C Tinted 23.5 mm Round Flat Diffused XNOVA Tray
Cree LED White LEDs White 2700 K 80-CRI, XLamp CMB3090-72V 48In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 2700 K 11675 lm 80 115 deg 1.2 A 72 V 82 W 27.35 mm 27.35 mm 1.15 mm + 85 C Yellow 23 mm Round Flat Clear Tray
Cree LED White LEDs White 4000 K 80-CRI, CHA0825-36V 160In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT Neutral White 4000 K 3229 lm 80 114 deg 700 mA 36 V 25.2 W 19 mm 19 mm 1.5 mm + 140 C Yellow 10.3 mm Round Clear Tray
Luminus Devices White LEDs White 3500 K 80-CRI, CXM-22 Series 360In Stock
Min.: 1
Mult.: 1
White LEDs SMD/SMT COB - Chip-on-Board Warm White 3500 K 6140 lm 80 120 deg 1.28 A 36 V 56 W 28 mm 28 mm 2.24 mm + 105 C Tinted 23.5 mm Round Flat Diffused XNOVA Tray
Cree LED White LEDs XLamp CMB LED White Pro9 White 30G 30H 49In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT White 3000 K 12441 lm 90 115 deg 2.4 A 68.1 V 27.35 mm 27.35 mm 1.75 mm + 105 C 23 mm Round Tray
Cree LED White LEDs White 3500 K 80-CRI, XLamp CMB3090-72V 45In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 3500 K 12386 lm 80 115 deg 1.2 A 72 V 82 W 27.35 mm 27.35 mm 1.15 mm + 85 C Yellow 23 mm Round Flat Clear Tray
Cree LED White LEDs White 4000 K 80-CRI, XLamp CMB3090-72V 48In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Neutral White 4000 K 12488 lm 80 115 deg 1.2 A 72 V 82 W 27.35 mm 27.35 mm 1.15 mm + 85 C Yellow 23 mm Round Flat Clear Tray
Cree LED White LEDs White 3000 K 95-CRI, XLamp CMU1516-36V 230In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT Warm White 3000 K 1449 lm 98 115 deg 360 mA 34.4 V 12 W 13.5 mm 13.5 mm 0.9 mm + 140 C Yellow 9.8 mm Round Flat Clear CMU1013 Tray
Cree LED White LEDs White 3000 K 80-CRI, XLamp CXB3590-36V 48In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 3000 K 11000 lm 80 115 deg 2.4 A 36 V 86.4 W 34.85 mm 34.85 mm 1.7 mm - 40 C + 85 C Tinted 30 mm Round Flat Tray
Cree LED White LEDs White 5700 K 80-CRI, XLamp CXB3590-36V 46In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Cool White 5700 K 12000 lm 80 115 deg 2.4 A 36 V 86.4 W 34.85 mm 34.85 mm 1.7 mm - 40 C + 85 C Tinted 30 mm Round Flat Tray
Cree LED White LEDs White 3000 K 80-CRI, XLamp CXB3590-72V 40In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 3000 K 11000 lm 80 115 deg 1.2 A 72 V 86.4 W 34.85 mm 34.85 mm 1.7 mm - 40 C + 85 C Tinted 30 mm Round Flat Tray
Luminus Devices White LEDs White 3000 K 90-CRI, CHM-9 Series 335In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT Warm White 3000 K 2470 lm 90 120 deg 700 mA 36 V 24.3 W 19 mm 19 mm 2.3 mm + 120 C Tinted 9 mm Round Flat Diffused Tray
Cree LED White LEDs White 3500 K 80-CRI, CHA0612-36V 361In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT Warm White 3500 K 1554 lm 80 114 deg 350 mA 36 V 12.6 W 13.5 mm 13.5 mm 1.5 mm + 140 C Yellow 7.8 mm Round Clear Tray
Cree LED White LEDs White 3500 K 80-CRI, CHA0825-36V 169In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT Warm White 3500 K 3148 lm 80 114 deg 700 mA 36 V 25.2 W 19 mm 19 mm 1.5 mm + 140 C Yellow 10.3 mm Round Clear Tray
Cree LED White LEDs White 4000 K 90-CRI, XLamp CMU2236-36V 146In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Neutral White 4000 K 4782 lm 92 115 deg 990 mA 34.4 V 33 W 28 mm 28 mm 0.9 mm + 140 C Yellow 24.5 mm Round Flat Clear CMU2236 Tray
Cree LED White LEDs White 3000 K 95-CRI, XLamp Pro9 Series 58In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 3000 K 2780 lm 95 800 mA 35 V 28 W Tinted 19 mm Round Flat Clear Tray
Luminus Devices CXM-4-24-90-18-AC40-F5-2
Luminus Devices White LEDs 509In Stock
Min.: 1
Mult.: 1

SMD/SMT COB - Chip-on-Board Tray
Luminus Devices White LEDs White 3000 K 90-CRI, CHM-6 Series 661In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT Warm White 3000 K 1355 lm 90 120 deg 400 mA 36 V 15.2 W 13.5 mm 13.5 mm 1.37 mm + 120 C Tinted 6.3 mm Round Flat Diffused Tray