White LEDs

Results: 15 397
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Intensity Luminous Flux/Radiant Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging
Cree LED White LEDs Cool White 4600K 8200-23500mcd 83 244In Stock
Min.: 1
Mult.: 1

White LEDs Through Hole T-1 3/4 (5 mm) Cool White 9000 K 18000 mcd 25 deg 20 mA 3.2 V 100 mW 5.9 mm 5.9 mm 8.8 mm - 40 C + 95 C Colorless 5 mm Dome Water Clear C512A-WNN Bulk
Dialight White LEDs 5mm HI-INT WHITE WC 15deg 4 731In Stock
Min.: 1
Mult.: 1

White LEDs Through Hole White 7000 K 18500 mcd 15 deg 20 mA 3.4 V - 40 C + 80 C Clear 5 mm x 7.6 mm Dome 521 Bulk
Dialight White LEDs 5mm WHITE WC Lens 60deg 5 174In Stock
Min.: 1
Mult.: 1

White LEDs Through Hole White 6000 K 3800 mcd 60 deg 20 mA 3.4 V - 40 C + 80 C Clear 5.1 mm x 6.6 mm Dome 521 Bulk
Luminus Devices White LEDs COB Array Gen 6, 14mm LES, 3000K, 90 CRI 195In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT 3000 K 2480 lm 90 120 deg 500 mA 32.8 V 16.4 W 19 mm 19 mm 1.37 mm + 140 C Round Flat CLM-14 Tray
Luminus Devices White LEDs Two-Channel Color Tunable COBs Generation 2 168In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT TWD-6 Warm White, Cool White 2200 K, 5000 K 2375 lm, 2775 lm 90 120 deg 700 mA 33 V 24 W 24 mm 20 mm 1.7 mm + 105 C Colorless 15.3 mm x 0.8 mm Flat, Round Clear CTM-14 Tray
Luminus Devices White LEDs Two-Channel Color Tunable COBs Generation 2 179In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT TWD-6 Warm White, Cool White 1800 K, 4000 K 3755 lm, 5600 lm 90 120 deg 1.2 A 33 V 30 W 24 mm 24 mm 1.7 mm + 105 C Colorless 21.1 mm x 0.8 mm Flat, Round Clear CTM-18 Tray
Luminus Devices White LEDs Two-Channel Color Tunable COBs Generation 2 46In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT TWD-6 Warm White, Cool White 1800 K, 4000 K 4400 lm, 6440 lm 90 120 deg 1.4 A 34 V 36 W 28 mm 28 mm 1.7 mm + 105 C Colorless 23.5 mm x 0.8 mm Flat, Round Clear CTM-22 Tray

Luminus Devices White LEDs 397In Stock
Min.: 1
Mult.: 1

White CoB LEDs Tray
Luminus Devices White LEDs 281In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT COB - Chip-on-Board White 3000 K 770 lm 90 120 deg 150 mA 33.3 V 5 W 13.5 mm 13.5 mm 0.87 mm + 105 C Square LUX Tray
Luminus Devices White LEDs COB Array Gen 6, 11.6mm LES, 3000K, 90 CRI 203In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB - Chip-on-Board 3000 K 2185 lm 90 120 deg 450 mA 33.1 V 14.5 W 18.5 mm 18.5 mm 1.4 mm + 140 C Round Flat CXM-11 Tray
Luminus Devices White LEDs COB Array Gen 6, 14mm LES, 3000K, 90 CRI 200In Stock
675Expected 04/09/2026
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB - Chip-on-Board Warm White 3000 K 3450 lm 90 120 deg 720 mA 33.3 V 24 W 19 mm 19 mm 1.4 mm + 140 C Yellow 14.5 mm Round Flat Non-Diffused CXM-14 Tray
Luminus Devices White LEDs COB Array Gen 6, 14mm LES, 3500K, 90 CRI 134In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB - Chip-on-Board Warm White 3500 K 3540 lm 90 120 deg 720 mA 33.3 V 24 W 19 mm 19 mm 1.4 mm + 140 C Yellow 14.5 mm Round Flat Non-Diffused CXM-14 Tray
Luminus Devices White LEDs White 5000 K 90-CRI, CXM-14 Series 119In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB - Chip-on-Board Cool White 5000 K 90 19 mm 19 mm 1.37 mm Yellow 13.5 mm Round Flat Clear Salud Series COB Tray
Luminus Devices White LEDs COB Array Gen 6, 6.3mm LES, 3000K, 90 CRI 999In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB - Chip-on-Board 3000 K 690 lm 90 20 deg 150 mA 33.3 V 13.5 mm 13.5 mm 1.4 mm + 140 C Round Flat CXM-6 Tray
Luminus Devices White LEDs COB Array Gen 6, 6.3mm LES, 4000K, 90 CRI 242In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB - Chip-on-Board 4000 K 720 lm 90 20 deg 150 mA 33.3 V 13.5 mm 13.5 mm 1.4 mm + 140 C Round Flat CXM-6 Tray
Luminus Devices White LEDs COB Array Gen 6, 9mm LES, 3500K, 90 CRI 173In Stock
Min.: 1
Mult.: 1

SMD/SMT COB - Chip-on-Board 13.5 mm 13.5 mm 1.37 mm CXM-9 Tray
Luminus Devices White LEDs COB Array Gen 6, 9mm LES, 4000K, 90 CRI 239In Stock
Min.: 1
Mult.: 1

SMD/SMT COB - Chip-on-Board 13.5 mm 13.5 mm 1.37 mm CXM-9 Tray
Cree LED White LEDs White 3000 K 90-CRI, XLamp Pro9 Series 97In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 3000 K 90 116 deg 400 mA 18 V 7.2 W 13.35 mm 13.35 mm 1.15 mm + 105 C Yellow 6 mm Round Flat Translucent Tray
Cree LED White LEDs White 3000 K 90-CRI, XLamp Pro9 Series 175In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 3000 K 90 116 deg 200 mA 36 V 7.2 W 13.35 mm 13.35 mm 1.15 mm + 105 C Yellow 6 mm Round Flat Translucent Tray
Cree LED White LEDs White 4000 K 80-CRI, XLamp CMB1306-18V 385In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Neutral White 4000 K 1005 lm 80 115 deg 400 mA 18 V 7 W 13.35 mm 13.35 mm 1.15 mm + 85 C Yellow 6 mm Round Flat Clear Tray
Cree LED White LEDs White 2700 K 80-CRI, XLamp CMB1306-18V 170In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 2700 K 939 lm 80 115 deg 200 mA 18 V 7 W 13.35 mm 13.35 mm 1.15 mm + 85 C Yellow 6 mm Round Flat Clear Tray
Cree LED White LEDs White 3000 K 95-CRI, XLamp CMB1507-36V 101In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 3000 K 836 lm 95 115 deg 200 mA 18 V 7 W 15.85 mm 15.85 mm 1.15 mm + 85 C Yellow 9 mm Round Flat Clear Tray
Cree LED White LEDs White 3000 K 90-CRI, XLamp CMB1510-36V 239In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 3000 K 1554 lm 90 115 deg 350 mA 36 V 12 W 15.85 mm 15.85 mm 1.15 mm + 85 C Yellow 9 mm Round Flat Clear Tray
Cree LED White LEDs White 4000 K 80-CRI, XLamp CMB3090-48V 56In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Neutral White 4000 K 12488 lm 80 115 deg 1.2 A 48 V 82 W 27.35 mm 27.35 mm 1.15 mm + 85 C Yellow 23 mm Round Flat Clear Tray
Cree LED White LEDs White 3000 K 90-CRI, XLamp Pro9 Series 53In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 3000 K 12767 lm 90 115 deg 2.4 A 36 V 86.4 W 24.85 mm 24.85 mm 1.7 mm + 105 C Yellow 30 mm Round Flat Translucent Tray