White LEDs

Results: 15 397
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Intensity Luminous Flux/Radiant Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging
New Energy White LEDs White 2700 K, 80 CRI Starboard XPLA 236In Stock
Min.: 1
Mult.: 1

White LEDs Screw Star Warm White 2700 K 380 lm 80 125 deg 1.05 A 2.95 V 3 W 19.9 mm 19.9 mm 3.7 mm + 85 C Tinted 3.45 mm Dome Clear XPL - Starboard Tray
New Energy White LEDs White 4000 K, 70 CRI Starboard XPLA 210In Stock
Min.: 1
Mult.: 1

White LEDs Screw Star Neutral White 4000 K 400 lm 70 115 deg 1.05 A 2.95 V 3 W 19.9 mm 19.9 mm 2 mm + 85 C Tinted 3.45 mm x 3.45 mm Square Clear XPL - Starboard Tray
Cree LED White LEDs White 3500 K 80-CRI, XLamp CXB3590-36V 50In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Neutral White 3500 K 12000 lm 80 115 deg 2.4 A 36 V 86.4 W 34.85 mm 34.85 mm 1.7 mm - 40 C + 85 C Tinted 30 mm Round Flat Tray
New Energy White LEDs White 4000 K, 75 CRI Starboard XQE 320In Stock
Min.: 1
Mult.: 1

White LEDs Screw Star Neutral White 4000 K 107 lm 80 110 deg 350 mA 2.9 V 1 W 19.9 mm 19.9 mm 2.45 mm + 85 C Tinted 3.45 mm Dome Diffused XQE - Starboard Tray
Luminus Devices White LEDs White 3000 K 95-CRI, CXM-14 Series 381In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB - Chip-on-Board Warm White 3000 K 2755 lm 95 120 deg 720 mA 33.5 V 24.1 W 18.5 mm 18.5 mm 0.87 mm + 140 C Tinted Round Flat Diffused CXM-14 Tray
Luminus Devices White LEDs White 3000 K 90-CRI, CXM-3 Series 2 287In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB - Chip-on-Board Warm White 3000 K 290 lm 90 120 deg 80 mA 34.2 V 2.7 W 13.5 mm 13.5 mm 2.24 mm + 140 C Tinted 4.5 mm Round Flat Diffused CXM-3 Gen 4 Tray
Luminus Devices White LEDs White 3000 K 95-CRI, CXM-6 Series 2 261In Stock
Min.: 1
Mult.: 1
White CoB LEDs SMD/SMT COB - Chip-on-Board Warm White 3000 K 510 lm 95 120 deg 150 mA 36 V 5.2 W 13.5 mm 13.5 mm 2.24 mm + 105 C Tinted 6.3 mm Round Flat Diffused CXM-6 Gen 3 Tray
Luminus Devices White LEDs White 3000 K 95-CRI, CXM-9 Series 2 198In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB - Chip-on-Board Warm White 3000 K 1355 lm 95 120 deg 360 mA 34 V 12.1 W 13.5 mm 13.5 mm 1.37 mm + 120 C Tinted 9.8 mm Round Flat Diffused CXM-9 Gen 4 Tray
Cree LED White LEDs XLamp CMB LED White Pro9 White 30H 135In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT White 3000 K 90 115 deg 1.2 A 9 V 13.35 mm 13.35 mm 1.75 mm + 85 C Square Tray
Cree LED White LEDs XLamp CMB LED White Pro9 White 50G 50H 53In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT White 5000 K 90 115 deg 1.2 A 18 V 15.85 mm 15.85 mm 1.75 mm + 85 C Square Tray
Cree LED White LEDs XLamp CHA LED White Pro9 White 30H 157In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT White 3000 K 95 114 deg 900 mA 12 V 13.5 mm 13.5 mm 1.5 mm + 85 C Square Tray
Cree LED White LEDs White 3000 K 95-CRI, XLamp CMA1306-9V 85In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 3000 K 95 116 deg 200 mA 36 V 7.2 W 13.35 mm 13.35 mm 1.15 mm + 105 C Yellow 6 mm Round Flat Translucent Tray
Cree LED White LEDs White 3000 K 95-CRI, XLamp Pro9 Series 74In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 3000 K 95 116 deg 700 mA 9 V 6.3 W 13.35 mm 13.35 mm 1.15 mm + 105 C Yellow 4.5 mm Round Flat Translucent Tray
Cree LED White LEDs White 6500 K 70-CRI, XLamp CMB1825-36V 78In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Cool White 6500 K 4151 lm 70 115 deg 700 mA 36 V 24 W 17.85 mm 17.85 mm 1.15 mm + 85 C Yellow 12 mm Round Flat Clear Tray
Cree LED White LEDs White 5000 K 80-CRI, XLamp CMB1825-36V 93In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Cool White 5000 K 3775 lm 80 115 deg 700 mA 36 V 24 W 17.85 mm 17.85 mm 1.15 mm + 85 C Yellow 12 mm Round Flat Clear Tray
Cree LED White LEDs White 3000 K 70-CRI, XLamp CMB1840-36V 50In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB - Chip-on-Board Warm White 3000 K 6192 lm 70 115 deg 1.1 A 36 V 38 W 17.85 mm 17.85 mm 1.15 mm + 85 C Yellow 14 mm Round Flat Clear Tray
Cree LED White LEDs White 4000 K 95-CRI, XLamp Pro9 Series 45In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Neutral White 4000 K 1043 lm 95 115 deg 400 mA 18 V 7.2 W 15.85 mm 15.85 mm 1.7 mm + 105 C Yellow 9 mm Round Flat Translucent Tray
Cree LED White LEDs White 3000 K 95-CRI, XLamp Pro9 Series 82In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 3000 K 972 lm 95 115 deg 400 mA 18 V 7.2 W 15.85 mm 15.85 mm 1.7 mm + 105 C Yellow 9 mm Round Flat Translucent Tray

Luminus Devices White LEDs 397In Stock
Min.: 1
Mult.: 1

White CoB LEDs Tray
Cree LED White LEDs XLamp CMB LED White Pro9 White 27H 72In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT White 2700 K 90 115 deg 1.2 A 18 V 15.85 mm 15.85 mm 1.75 mm + 85 C Square Tray
Cree LED White LEDs XLamp CHA LED White Pro9 White 35H 139In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT White 3500 K 90 114 deg 900 mA 12 V 13.5 mm 13.5 mm 1.5 mm + 85 C Square Tray
Cree LED White LEDs White 2700 K 95-CRI, XLamp CMB1306-18V 96In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 2700 K 718 lm 95 115 deg 400 mA 16.7 V 7 W 13.35 mm 13.35 mm 1.15 mm + 85 C Yellow 6 mm Round Flat Clear Tray
Cree LED White LEDs White 2700 K 95-CRI, XLamp CMB1818-36V 88In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 2700 K 1740 lm 95 115 deg 450 mA 36 V 15 W 15.85 mm 15.85 mm 1.15 mm + 85 C Yellow 9 mm Round Flat Clear Tray
Cree LED White LEDs XLamp CMU LED White Pro9 White 27G 27H 29In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT White 2700 K 5515 lm 90 115 deg 2.64 A 34.4 V 28 mm 28 mm 1.5 mm Yellow 22 mm Round CMU2236 Tray
Cree LED White LEDs White 6500 K 80-CRI, XLamp CMB1507-18V 58In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Cool White 6500 K 1138 lm 80 115 deg 200 mA 18 V 7 W 15.85 mm 15.85 mm 1.15 mm + 85 C Yellow 9 mm Round Flat Clear Tray