Cut Tape White LEDs

Results: 7 809
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Intensity Luminous Flux/Radiant Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
Cree LED White LEDs White 6.3 - 13.9lm 1 525In Stock
Min.: 1
Mult.: 1
: 2 000

White LEDs SMD/SMT PLCC-4 Warm White 4700 K 2.52 cd 6.3 lm 80 120 deg 30 mA 3.2 V 304 mW 3.2 mm 2.8 mm 1.9 mm - 40 C + 100 C Tinted Rectangular Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs Warm White LED 252In Stock
Min.: 1
Mult.: 1
: 900

White LEDs SMD/SMT PLCC-6 Warm White 3200 K 18 cd 120 deg 50 mA 3.8 V 220 mW 6 mm 5 mm 2.5 mm - 40 C + 100 C Tinted 4 mm Round Flat Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs White 2700 K 80-CRI, 2835 Size, W Class 57 511In Stock
Min.: 1
Mult.: 1
: 4 000

White LEDs SMD/SMT 2835 Warm White 2700 K 25 lm 80 120 deg 60 mA 2.91 V 175 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted 1.75 mm x 1.35 mm Rectangular Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs White 5700 K 90-CRI, 2835 Size, W Class 440In Stock
68 000Expected 16/09/2026
Min.: 1
Mult.: 1
: 4 000

White LEDs SMD/SMT 2835 Cool White 5700 K 23 lm 90 120 deg 60 mA 2.91 V 175 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted 1.75 mm x 1.35 mm Rectangular Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs White 6500 K 70-CRI, XLamp XHP50B 130In Stock
Min.: 1
Mult.: 1
: 500

White LEDs SMD/SMT Cool White 6500 K 1120 lm 70 120 deg 700 mA 12 V 8.4 W 5 mm 5 mm 3.5 mm + 85 C Colorless 5 mm Dome Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs White 3000 K 90-CRI, XLamp XHP50D 295In Stock
Min.: 1
Mult.: 1
: 500

White LEDs 5 mm 5 mm 3.58 mm Dome Reel, Cut Tape, MouseReel
Cree LED White LEDs White, Wide Rank CCT XLamp XPCWHT 245In Stock
Min.: 1
Mult.: 1
: 250

White LEDs SMD/SMT SMD-2 Cool White 5000 K to 10000 K 100 lm 70 115 deg 350 mA 3.2 V 2 W 3.45 mm 3.45 mm 2 mm + 85 C Colorless 5.2 mm Dome Water Clear XPCWHT Reel, Cut Tape, MouseReel
Cree LED White LEDs White 10500K 65-CRI, XLamp XPEBWT 12In Stock
Min.: 1
Mult.: 1
: 250

White LEDs SMD/SMT SMD-2 Cool White 10500 K 300 lm 65 125 deg 1.05 A 3.5 V 3.6 W 3.45 mm 3.45 mm 2.26 mm + 85 C Colorless 3.06 mm Dome Water Clear XPEBTT Reel, Cut Tape, MouseReel
Cree LED White LEDs White 4000 K 70-CRI, XLamp XPGBWT 474In Stock
Min.: 1
Mult.: 1
: 1 000

White LEDs SMD/SMT Neutral White 4000 K 122 lm 70 120 deg 350 mA 2.72 V 1 W 3.45 mm 3.45 mm 2.36 mm + 85 C Colorless 3.06 mm Dome Water Clear XLAMP XP-G2 Reel, Cut Tape, MouseReel
Cree LED White LEDs White 4000 K 90-CRI, XLamp XP-G3 LED 697In Stock
Min.: 1
Mult.: 1
: 1 000

White LEDs SMD/SMT SMD-2 Neutral White 4000 K 114 lm 90 125 deg 350 mA 2.7 V 1 W 3.45 mm 3.45 mm 2.26 mm + 85 C Yellow 3.06 mm Dome Clear XLAMP XP-G3 Reel, Cut Tape, MouseReel
Cree LED White LEDs White 3500 K 70-CRI, XLamp XREWHT 213In Stock
Min.: 1
Mult.: 1
: 250

White LEDs SMD/SMT SMD-2 Neutral White 56.8 lm 70 90 deg 350 mA 3.3 V 1 W 9 mm 7 mm 4.4 mm + 85 C Colorless Dome Water Clear XREWHT Reel, Cut Tape, MouseReel
Cree LED White LEDs White 6500 K 70-CRI, XLamp XTEAWT 656In Stock
Min.: 1
Mult.: 1
: 1 000

White LEDs SMD/SMT 1414 (3535 metric) Cool White 6500 K 148 lm 70 115 deg 350 mA 2.85 V 1 W 3.45 mm 3.45 mm 2.36 mm + 150 C Yellow 3.06 mm Dome Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs White 6500 K 70-CRI, XLamp XTEAWT 1 156In Stock
Min.: 1
Mult.: 1
: 1 000

White LEDs SMD/SMT 1414 (3535 metric) Cool White 6500 K 130 lm 70 115 deg 350 mA 2.77 V 1 W 3.45 mm 3.45 mm 2.36 mm + 150 C 3.06 mm Dome Diffused Reel, Cut Tape, MouseReel
Lumileds White LEDs White 5700 K 95-CRI, LUXEON 2835 Line 2 230In Stock
40 000Expected 11/09/2026
Min.: 1
Mult.: 1
: 4 000

White LEDs SMD/SMT 2835 Cool White 5700 K 95 120 deg 65 mA 3 V 195 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted 2.95 mm x 2.48 mm Rectangular Diffused LUXEON 2835 HE Reel, Cut Tape, MouseReel
Lumileds White LEDs White 3000 K 90-CRI, LUXEON 3014 141In Stock
Min.: 1
Mult.: 1
: 3 000

White LEDs SMD/SMT 3014 Warm White 3000 K 20 lm 90 116 deg 60 mA 3.1 V 180 mW 3 mm 1.4 mm 0.75 mm - 40 C + 105 C Tinted 2.5 mm x 1.15 mm Rectangular Diffused LUXEON 3014 Reel, Cut Tape
Lumileds White LEDs White 5700 K 95-CRI, LUXEON 3014 32 680In Stock
Min.: 1
Mult.: 1
: 3 000

White LEDs SMD/SMT 3030 Warm White 5700 K 95 116 deg 65 mA 2.71 V 176 mW 3 mm 1.4 mm 0.75 mm - 40 C + 105 C Tinted 2.5 mm x 1.15 mm Rectangular Diffused LUXEON 3014 Reel, Cut Tape, MouseReel
Lumileds White LEDs White 2700 K 90-CRI, LUXEON 5050 240In Stock
Min.: 1
Mult.: 1
: 1 000

Horticulture LEDs SMD/SMT 2020 (5050 metric) Warm White 2700 K 600 lm 90 116 deg 800 mA 6 V 4.8 W 5 mm 5 mm 0.7 mm - 40 C + 105 C Tinted 4.55 mm x 4.55 mm Square Diffused LUXEON SunPlus 5050 Reel, Cut Tape, MouseReel
Lumileds White LEDs White 3500 K 80-CRI, LUXEON CZ Color 201In Stock
Min.: 1
Mult.: 1
: 1 000

White LEDs SMD/SMT 0808 (2020 metric) Warm White 3500 K 106 lm 80 120 deg 350 mA 2.75 V 1 W 2 mm 2 mm 0.8 mm - 40 C + 135 C Tinted Square Clear LUXEON CZ Color Reel, Cut Tape
Wurth Elektronik White LEDs WL-SWTP White Top View 3000K 1 980In Stock
Min.: 1
Mult.: 1
: 2 000

White LEDs SMD/SMT 5.3 mm x 3 mm x 0.6 mm Warm White 3000 K 85 120 deg 65 mA 2.8 V 580 mW 5.3 mm 3 mm 0.6 mm - 40 C + 85 C Colorless Round Water Clear WL-SWTP Reel, Cut Tape, MouseReel
ams OSRAM White LEDs 688In Stock
3 000Expected 19/10/2026
Min.: 1
Mult.: 1
: 3 000

White LEDs SMD/SMT 1212 (3030 metric) Warm White 5700 K 107 cd 334 lm 70 120 deg 700 mA 2.8 V 2 W 3 mm 3 mm 2.02 mm - 40 C + 125 C Colorless 2.79 mm Dome Clear GW CSSRM3.PM Reel, Cut Tape, MouseReel
ams OSRAM White LEDs White OSCONIQ P 2723 1 147In Stock
Min.: 1
Mult.: 1
: 1 200

White LEDs SMD/SMT 1009 (2723 metric) Warm White 2700 K 10.1 cd 37 lm 80 130 deg 100 mA 2.85 V 290 mW 2.6 mm 2.2 mm 1.3 mm - 40 C + 120 C GW DASPA2.EC Reel, Cut Tape, MouseReel
Luminus Devices White LEDs White 3000 K 95-CRI, MP-1616 Series 5 655In Stock
Min.: 1
Mult.: 1
: 3 000
White LEDs SMD/SMT 1616 (4040 metric) Warm White 3000 K 38 lm 95 135 deg 150 mA 3.3 V 500 mW 1.6 mm 1.6 mm 0.9 mm - 40 C + 85 C Tinted 1.6 mm x 1.6 mm Square Diffused MP1616-1103 Reel, Cut Tape, MouseReel
Luminus Devices White LEDs White 6500 K 90-CRI, MP-1616 Series 26 017In Stock
Min.: 1
Mult.: 1
: 3 000
White LEDs SMD/SMT 1616 (4040 metric) Cool White 6500 K 46 lm 90 135 deg 150 mA 3.3 V 500 mW 1.6 mm 1.6 mm 0.9 mm - 40 C + 85 C Tinted 1.6 mm x 1.6 mm Square Diffused MP1616-1103 Reel, Cut Tape, MouseReel
Luminus Devices White LEDs White 3500 K 95-CRI, MP-2016 Series 11 726In Stock
Min.: 1
Mult.: 1
: 5 000

White LEDs SMD/SMT 0806 (2016 metric) Neutral White 3500 K 18 lm 95 110 deg 60 mA 3 V 180 mW 2 mm 1.6 mm 0.52 mm - 40 C + 85 C Tinted 1.7 mm x 1.3 mm Rectangular Diffused Reel, Cut Tape, MouseReel
Luminus Devices White LEDs White 5000 K 90-CRI, MP-2016 Series 17 553In Stock
Min.: 1
Mult.: 1
: 5 000

White LEDs SMD/SMT 0806 (2016 metric) Cool White 5000 K 20 lm 90 110 deg 60 mA 3 V 180 mW 2 mm 1.6 mm 0.52 mm - 40 C + 85 C Tinted 1.7 mm x 1.3 mm Rectangular Diffused Reel, Cut Tape