130 deg White LEDs

Results: 242
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Intensity Luminous Flux/Radiant Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging
Vishay Semiconductors White LEDs 0402 WHITE Non-Diff 69 161In Stock
Min.: 1
Mult.: 1
: 9 000

White LEDs SMD/SMT 0402 (1005 metric) Cool White 7000 K 90 mcd 130 deg 5 mA 2.9 V 70 mW 1 mm 0.5 mm 0.35 mm - 30 C + 80 C Yellow Rectangular Non-Diffused VLM Reel, Cut Tape, MouseReel
Vishay Semiconductors White LEDs White 0402 7000K 90mcd 17 421In Stock
Min.: 1
Mult.: 1
: 9 000

White LEDs SMD/SMT 0402 (1005 metric) Cool White 7000 K 90 mcd 130 deg 5 mA 2.9 V 70 mW 1 mm 0.5 mm 0.35 mm - 30 C + 80 C Yellow Rectangular Non-Diffused VLM Reel, Cut Tape
Cree LED White LEDs WHITE 2200K 90-CRI 500In Stock
Min.: 1
Mult.: 1
: 500

White LEDs SMD/SMT 1414 (3535 metric) Warm White 3000 K 410 lm 90 130 deg 350 mA 11.2 V 4 W 3.45 mm 3.45 mm 2.65 mm + 150 C Yellow 3.45 mm Dome Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs WHITE 3500K 90-CRI 279In Stock
Min.: 1
Mult.: 1
: 500

White LEDs SMD/SMT 1414 (3535 metric) Neutral White 3500 K 440 lm 90 130 deg 350 mA 11.2 V 4 W 3.45 mm 3.45 mm 2.65 mm + 150 C Yellow 3.45 mm Dome Diffused Reel, Cut Tape, MouseReel
VCC White LEDs White Diffused 3 390In Stock
Min.: 1
Mult.: 1
: 3 000

White LEDs SMD/SMT 0402 (1005 metric) White 57 mcd to 112 mcd 130 deg 5 mA 3 V 110 mW 1 mm 0.6 mm 0.45 mm - 40 C + 85 C Yellow 1 mm x 0.5 mm Rectangular Diffused Reel, Cut Tape, MouseReel
Broadcom / Avago White LEDs White 24 799In Stock
28 000Expected 27/08/2026
Min.: 1
Mult.: 1
: 4 000

White LEDs SMD/SMT 0603 (1608 metric) White 180 mcd 130 deg 5 mA 3 V 32 mW 1.6 mm 0.8 mm 0.2 mm - 40 C + 85 C Colorless 1.6 mm x 0.8 mm Rectangular Clear ASMT Reel, Cut Tape, MouseReel
Broadcom / Avago White LEDs Chip top Mt White InGaN 26 721In Stock
Min.: 1
Mult.: 1
: 4 000

White LEDs SMD/SMT 0402 (1005 metric) Cool White 180 mcd 130 deg 20 mA 3.2 V 78 mW 1 mm 0.5 mm 0.4 mm - 30 C + 85 C Colorless 1 mm x 0.5 mm Rectangular Diffused HSMW Reel, Cut Tape, MouseReel
LITEON White LEDs White 280MCD 95 489In Stock
Min.: 1
Mult.: 1
: 3 000

White LEDs SMD/SMT 0805 (2012 metric) White 112 mcd to 450 mcd 130 deg 20 mA 3.8 V 70 mW 2 mm 1.25 mm 1.1 mm - 20 C + 80 C Yellow 1.4 mm x 1.25 mm Rectangular Non-Diffused Reel, Cut Tape, MouseReel
LITEON White LEDs InGaN White 112MCD 31 819In Stock
Min.: 1
Mult.: 1
: 5 000

White LEDs SMD/SMT 0402 (1005 metric) White 45 mcd 130 deg 5 mA 3.15 V 70 mW 1 mm 0.5 mm 0.35 mm - 30 C + 80 C Yellow Rectangular Non-Diffused Reel, Cut Tape, MouseReel
American Bright LED White LEDs 3535 1W-5W WHITE SMT LED, 3000K, CRI70 1 970In Stock
Min.: 1
Mult.: 1
: 1 000

White LEDs SMD/SMT Warm White 3975 K 141 lm 70 130 deg 3.05 V 3.46 mm 3.45 mm 1.9 mm - 40 C + 90 C 2.82 mm x 0.6 mm Dome Reel, Cut Tape
American Bright LED White LEDs 3535 1W-5W WHITE SMT LED, 3000K, CRI80 1 977In Stock
Min.: 1
Mult.: 1
: 1 000

White LEDs SMD/SMT Warm White 3975 K 123 lm 80 130 deg 3.05 V 3.46 mm 3.45 mm 1.9 mm - 40 C + 90 C 2.82 mm x 0.6 mm Dome Reel, Cut Tape
American Bright LED White LEDs 3535 1W-5W WHITE SMT LED, 4400K, CRI70 1 990In Stock
Min.: 1
Mult.: 1
: 1 000

White LEDs SMD/SMT Neutral White 4400 K 147 lm 70 130 deg 3.05 V 3.46 mm 3.45 mm 1.9 mm - 40 C + 90 C 2.82 mm x 0.6 mm Dome Reel, Cut Tape
American Bright LED White LEDs 3535 1W-5W WHITE SMT LED, 4400K, CRI80 1 830In Stock
Min.: 1
Mult.: 1
: 1 000

White LEDs SMD/SMT Neutral White 4400 K 133 lm 80 130 deg 3.05 V 3.46 mm 3.45 mm 1.9 mm - 40 C + 90 C 2.82 mm x 0.6 mm Dome Reel, Cut Tape
American Bright LED White LEDs 3535 1W-5W WHITE SMT LED, 6500K, CRI70 2 000In Stock
Min.: 1
Mult.: 1
: 1 000

White LEDs SMD/SMT White 6500 K 150 lm 70 130 deg 3.05 V 3.46 mm 3.45 mm 1.9 mm - 40 C + 90 C 2.82 mm x 0.6 mm Dome Reel, Cut Tape
American Bright LED White LEDs 3535 1W-5W WHITE SMT LED, 6500K, CRI80 2 000In Stock
Min.: 1
Mult.: 1
: 1 000

White LEDs SMD/SMT White 6500 K 80 130 deg 3.05 V 3.46 mm 3.45 mm 1.9 mm - 40 C + 90 C 2.82 mm x 0.6 mm Dome Reel, Cut Tape
LITEON LTW-87HD4B
LITEON White LEDs WHITE LAMP LTW-87HD4B 3MM 14 633In Stock
Min.: 1
Mult.: 1

White LEDs Through Hole White 140 mcd 130 deg 20 mA 3.3 V 108 mW 3.4 mm 3.4 mm 3.8 mm - 30 C + 85 C Colorless 3 mm Round Flat Water Clear Bulk
Cree LED White LEDs White 5000 K 80-CRI, XLamp XHBAWT 969In Stock
Min.: 1
Mult.: 1
: 1 000

White LEDs SMD/SMT SMD-2 Cool White 5000 K 26.8 lm 80 130 deg 65 mA 3.1 V 400 mW 3 mm 3 mm 1.34 mm + 85 C Tinted 3 mm x 3 mm Square Clear XHBAWT Reel, Cut Tape, MouseReel
Cree LED White LEDs White 4000 K 75-CRI, XLamp XHBAWT 1 817In Stock
Min.: 1
Mult.: 1
: 1 000

White LEDs SMD/SMT SMD-2 Neutral White 4000 K 23.5 lm 75 130 deg 65 mA 3.1 V 400 mW 3 mm 3 mm 1.34 mm + 85 C Tinted 3 mm x 3 mm Square Clear XHBAWT Reel, Cut Tape, MouseReel
Cree LED White LEDs White 6000 K 70-CRI, XLamp XHGAWT 680In Stock
Min.: 1
Mult.: 1
: 1 000

White LEDs SMD/SMT SMD-2 Cool White 6000 K 30.6 lm 70 130 deg 65 mA 2.9 V 1 W 3 mm 3 mm 1.34 mm + 85 C Tinted 3 mm x 3 mm Square Clear XHGAWT Reel, Cut Tape, MouseReel
Cree LED White LEDs White 5000 K 70-CRI, XLamp XHGAWT 721In Stock
Min.: 1
Mult.: 1
: 1 000

White LEDs SMD/SMT SMD-2 Cool White 5000 K 30.6 lm 70 130 deg 65 mA 2.9 V 1 W 3 mm 3 mm 1.34 mm + 85 C Tinted 3 mm x 3 mm Square Clear XHGAWT Reel, Cut Tape, MouseReel
Cree LED White LEDs White 4000 K 70-CRI, XLamp XHGAWT 608In Stock
Min.: 1
Mult.: 1
: 1 000

White LEDs SMD/SMT SMD-2 Neutral White 4000 K 30.6 lm 70 130 deg 65 mA 2.9 V 1 W 3 mm 3 mm 1.34 mm + 85 C Tinted 3 mm x 3 mm Square Clear XHGAWT Reel, Cut Tape, MouseReel
Cree LED White LEDs White 5700 K 70-CRI, XLamp XHGAWT 2 000In Stock
Min.: 1
Mult.: 1
: 1 000

White LEDs SMD/SMT SMD-2 Cool White 5700 K 26.8 lm 70 130 deg 65 mA 2.9 V 1 W 3 mm 3 mm 1.34 mm + 85 C Tinted 3 mm x 3 mm Square Clear XHGAWT Reel, Cut Tape, MouseReel
Cree LED White LEDs White 2700 K 80-CRI, XLamp XHGAWT 750In Stock
Min.: 1
Mult.: 1
: 1 000

White LEDs SMD/SMT SMD-2 Warm White 2700 K 23.5 lm 80 130 deg 65 mA 2.9 V 1 W 3 mm 3 mm 1.34 mm Tinted 3 mm x 3 mm Square Clear XHGAWT Reel, Cut Tape, MouseReel
Cree LED White LEDs White 3500 K 80-CRI, XLamp XHGAWT 814In Stock
Min.: 1
Mult.: 1
: 1 000

White LEDs SMD/SMT SMD-2 Warm White 3500 K 26.8 lm 80 130 deg 65 mA 2.9 V 1 W 3 mm 3 mm 1.34 mm + 85 C Tinted 3 mm x 3 mm Square Clear XHGAWT Reel, Cut Tape, MouseReel
Cree LED White LEDs White 6200 K STD-CRI XLamp XHGAWT 675In Stock
Min.: 1
Mult.: 1
: 1 000

White LEDs SMD/SMT SMD-2 Cool White 6200 K 26.8 lm 130 deg 65 mA 2.9 V 1 W 3 mm 3 mm 1.34 mm + 85 C Tinted 3 mm x 3 mm Square Clear XHGAWT Reel, Cut Tape, MouseReel