110 deg White LEDs

Results: 971
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Intensity Luminous Flux/Radiant Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
Luminus Devices White LEDs White 2400 K 90-CRI, MP-3030 Series Non-Stocked
Min.: 15 000
Mult.: 5 000
: 5 000

White LEDs SMD/SMT 3030 Warm White 2400 K 90 110 deg 45 mA 5.3 V 239 mW 3 mm 3 mm 0.52 mm - 40 C + 85 C Tinted 2.6 mm x 2.6 mm Square Diffused Reel
Luminus Devices White LEDs White 2700 K 90-CRI, MP-3030 Series Non-Stocked
Min.: 15 000
Mult.: 5 000
: 5 000

White LEDs SMD/SMT 3030 Warm White 2700 K 90 110 deg 45 mA 5.3 V 239 mW 3 mm 3 mm 0.52 mm - 40 C + 85 C Tinted 2.6 mm x 2.6 mm Square Diffused Reel
Cree LED White LEDs White 3000 K 80-CRI, XLamp XBHAWT Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000

White LEDs SMD/SMT SMD-2 Warm White 3000 K 220 lm 80 110 deg 700 mA 2.9 V 5 W 2.45 mm 2.45 mm 2.28 mm + 85 C Tinted 2.4 mm x 2.4 mm Dome XBHAWT Reel
Cree LED White LEDs White 6200 K 65-CRI, XLamp XBHAWT Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000

White LEDs SMD/SMT SMD-2 Cool White 6200 K 260 lm 65 110 deg 700 mA 2.9 V 5 W 2.45 mm 2.45 mm 2.28 mm + 85 C Tinted 2.4 mm x 2.4 mm Dome XBHAWT Reel
Cree LED White LEDs White 3600 K 80-CRI, XLamp XBHAWT Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000

White LEDs SMD/SMT SMD-2 Neutral White 3600 K 260 lm 80 110 deg 700 mA 2.9 V 5 W 2.45 mm 2.45 mm 2.28 mm + 85 C Tinted 2.4 mm x 2.4 mm Dome XBHAWT Reel
Cree LED White LEDs White 4000 K 75-CRI, XLamp XBHAWT Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000

White LEDs SMD/SMT SMD-2 Neutral White 4000 K 260 lm 75 110 deg 700 mA 2.9 V 5 W 2.45 mm 2.45 mm 2.28 mm + 85 C Tinted 2.4 mm x 2.4 mm Dome XBHAWT Reel
Cree LED White LEDs White 3700 K 75-CRI, XLamp XBHAWT Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000

White LEDs SMD/SMT SMD-2 Neutral White 3700 K 260 lm 75 110 deg 700 mA 2.9 V 5 W 2.45 mm 2.45 mm 2.28 mm + 85 C Tinted 2.4 mm x 2.4 mm Dome XBHAWT Reel
Cree LED White LEDs White 3500 K 80-CRI, XLamp XBHAWT Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000

White LEDs SMD/SMT SMD-2 Neutral White 3500 K 260 lm 80 110 deg 700 mA 2.9 V 5 W 2.45 mm 2.45 mm 2.28 mm + 85 C Tinted 2.4 mm x 2.4 mm Dome XBHAWT Reel
Cree LED White LEDs White 3750 K 75-CRI, XLamp XBHAWT Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000

White LEDs SMD/SMT SMD-2 Neutral White 3750 K 260 lm 75 110 deg 700 mA 2.9 V 5 W 2.45 mm 2.45 mm 2.28 mm + 85 C Tinted 2.4 mm x 2.4 mm Dome XBHAWT Reel
Cree LED White LEDs White 5000 K 70-CRI, XLamp XBHAWT Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000

White LEDs SMD/SMT SMD-2 Cool White 5000 K 280 lm 70 110 deg 700 mA 2.9 V 5 W 2.45 mm 2.45 mm 2.28 mm + 85 C Tinted 2.4 mm x 2.4 mm Dome XBHAWT Reel
Cree LED White LEDs White 4500 K 75-CRI, XLamp XBHAWT Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000

White LEDs SMD/SMT SMD-2 Neutral White 4500 K 280 lm 75 110 deg 700 mA 2.9 V 5 W 2.45 mm 2.45 mm 2.28 mm + 85 C Tinted 2.4 mm x 2.4 mm Dome XBHAWT Reel
Cree LED White LEDs White 4300 K 75-CRI, XLamp XBHAWT Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000

White LEDs SMD/SMT SMD-2 Neutral White 4300 K 280 lm 75 110 deg 700 mA 2.9 V 5 W 2.45 mm 2.45 mm 2.28 mm + 85 C Tinted 2.4 mm x 2.4 mm Dome XBHAWT Reel
Cree LED White LEDs White 4750 K 75-CRI, XLamp XBHAWT Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000

White LEDs SMD/SMT SMD-2 Neutral White 4750 K 280 lm 75 110 deg 700 mA 2.9 V 5 W 2.45 mm 2.45 mm 2.28 mm + 85 C Tinted 2.4 mm x 2.4 mm Dome XBHAWT Reel
Cree LED White LEDs White 4500 K 75-CRI, XLamp XBHAWT Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000

White LEDs SMD/SMT SMD-2 Neutral White 4500 K 280 lm 75 110 deg 700 mA 2.9 V 5 W 2.45 mm 2.45 mm 2.28 mm + 85 C Tinted 2.4 mm x 2.4 mm Dome XBHAWT Reel
Cree LED White LEDs White 4300 K 75-CRI, XLamp XBHAWT Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000

White LEDs SMD/SMT SMD-2 Neutral White 4300 K 280 lm 75 110 deg 700 mA 2.9 V 5 W 2.45 mm 2.45 mm 2.28 mm + 85 C Tinted 2.4 mm x 2.4 mm Dome XBHAWT Reel
Cree LED White LEDs White 5000 K 70-CRI, XLamp XBHAWT Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000

White LEDs SMD/SMT SMD-2 Cool White 5000 K 280 lm 70 110 deg 700 mA 2.9 V 5 W 2.45 mm 2.45 mm 2.28 mm + 85 C Colorless 2.4 mm x 2.4 mm Dome Diffused XBHAWT Reel
Cree LED White LEDs White 4500 K 75-CRI, XLamp XBHAWT Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000

White LEDs SMD/SMT SMD-2 Neutral White 4500 K 280 lm 75 110 deg 700 mA 2.9 V 5 W 2.45 mm 2.45 mm 2.28 mm + 85 C Tinted 2.4 mm x 2.4 mm Dome XBHAWT Reel
Cree LED White LEDs White 4750 K 75-CRI, XLamp XBHAWT Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000

White LEDs SMD/SMT SMD-2 Neutral White 4750 K 280 lm 75 110 deg 700 mA 2.9 V 5 W 2.45 mm 2.45 mm 2.28 mm + 85 C Tinted 2.4 mm x 2.4 mm Dome XBHAWT Reel
Cree LED White LEDs White 3000 K 80-CRI, XLamp XBHAWT Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000

White LEDs SMD/SMT SMD-2 Warm White 3000 K 240 lm 80 110 deg 700 mA 2.9 V 5 W 2.45 mm 2.45 mm 2.28 mm + 85 C Tinted 2.4 mm x 2.4 mm Dome XBHAWT Reel
Cree LED White LEDs White 3200 K 80-CRI, XLamp XBHAWT Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000

White LEDs SMD/SMT SMD-2 Warm White 3200 K 240 lm 80 110 deg 700 mA 2.9 V 5 W 2.45 mm 2.45 mm 2.28 mm + 85 C Tinted 2.4 mm x 2.4 mm Dome XBHAWT Reel
Cree LED White LEDs White 4000 K 75-CRI, XLamp XBHAWT Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000

White LEDs SMD/SMT SMD-2 Neutral White 4000 K 260 lm 75 110 deg 700 mA 2.9 V 5 W 2.45 mm 2.45 mm 2.28 mm + 85 C Tinted 2.4 mm x 2.4 mm Dome XBHAWT Reel
Cree LED White LEDs White 3500 K 80-CRI, XLamp XBHAWT Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000

White LEDs SMD/SMT SMD-2 Neutral White 3500 K 260 lm 80 110 deg 700 mA 2.9 V 5 W 2.45 mm 2.45 mm 2.28 mm + 85 C Tinted 2.4 mm x 2.4 mm Dome XBHAWT Reel
Cree LED White LEDs White 4250 K 75-CRI, XLamp XBHAWT Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000

White LEDs SMD/SMT SMD-2 Neutral White 4250 K 260 lm 75 110 deg 700 mA 2.9 V 5 W 2.45 mm 2.45 mm 2.28 mm + 85 C Tinted 2.4 mm x 2.4 mm Dome XBHAWT Reel
Cree LED White LEDs White 3750 K 75-CRI, XLamp XBHAWT Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000

White LEDs SMD/SMT SMD-2 Neutral White 3750 K 260 lm 75 110 deg 700 mA 2.9 V 5 W 2.45 mm 2.45 mm 2.28 mm + 85 C Tinted 2.4 mm x 2.4 mm Dome XBHAWT Reel
Cree LED White LEDs White 6200 K 70-CRI, XLamp XBHAWT Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000

White LEDs SMD/SMT SMD-2 Cool White 6200 K 280 lm 70 110 deg 700 mA 2.9 V 5 W 2.45 mm 2.45 mm 2.28 mm + 85 C Tinted 2.4 mm x 2.4 mm Dome XBHAWT Reel