140 deg White LEDs

Results: 64
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Intensity Luminous Flux/Radiant Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging
Lumex White LEDs WHITE DIFFUSED 550nm 90mcd@20mA 4 095In Stock
Min.: 1
Mult.: 1
: 3 000

White LEDs SMD/SMT 1206 (3216 metric) White 550 nm 90 mcd 140 deg 20 mA 3.5 V 70 mW 3.2 mm 1.6 mm 1.1 mm - 25 C + 85 C Yellow 2 mm x 1.6 mm Rectangular Diffused Reel, Cut Tape, MouseReel
Bivar White LEDs Ult. White SMD 1206 140 Deg Angle 4 702In Stock
Min.: 1
Mult.: 1
: 3 000

White LEDs SMD/SMT 1206 (3216 metric) Cool White 450 mcd 140 deg 20 mA 3.3 V 100 mW 3.2 mm 1.6 mm 1.1 mm - 30 C + 80 C Colorless 2 mm x 1.6 mm Rectangular Diffused Reel, Cut Tape, MouseReel
Broadcom / Avago White LEDs MS JD3W Mini NWhite 58In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT SMD-6 Neutral White 4500 K 140 lm 140 deg 350 mA 3.6 V 3 W 4 mm 4 mm 1.85 mm - 40 C + 120 C Tinted 3.7 mm Dome Water Clear ASMT

Lumex White LEDs White, Yel Diffused 3.5V, 160mcd 96In Stock
12 000Expected 13/08/2026
Min.: 1
Mult.: 1
: 4 000

White LEDs SMD/SMT 0603 (1608 metric) White 160 mcd 140 deg 20 mA 3.5 V 75 mW 1.6 mm 0.8 mm 0.6 mm - 30 C + 80 C Yellow 1 mm x 0.8 mm Rectangular Diffused Reel, Cut Tape, MouseReel
Wurth Elektronik White LEDs WL-SMCW SMD Mono-color Chip LED Waterclear SMT 0603 White 250mcd 5mA 2.9V
35 776On Order
Min.: 1
Mult.: 1
: 4 000

White LEDs SMD/SMT SMD-2 250 mcd 140 deg 20 mA 2.8 V 1.6 mm 0.8 mm 0.45 mm - 40 C + 85 C Color Diffused WL-SMCW Reel, Cut Tape, MouseReel
Kingbright White LEDs 0.45X0.25MM (01005) WHITE SMD LED

White LEDs SMD/SMT White 140 deg 5 mA 2.9 V 0.45 mm 0.25 mm 0.2 mm - 40 C + 85 C Yellow Rectangular QuantunDot BGW
Dialight White LEDs 0805 SMD WHITE TOP VIEW
11 962Expected 20/08/2026
Min.: 1
Mult.: 1
: 4 000

White LEDs SMD/SMT 0805 (2012 metric) White 65 mcd 140 deg 5 mA 3.4 V 102 mW 2 mm 1.25 mm 0.7 mm - 40 C + 85 C Colorless 1.4 mm x 1.25 mm Rectangular Clear 598 White Reel, Cut Tape, MouseReel
Dialight White LEDs 0402 SMD WHITE
17 980Expected 09/12/2026
Min.: 1
Mult.: 1
: 6 000

White LEDs SMD/SMT 0402 (1005 metric) White 315 mcd 140 deg 5 mA 2.4 V 66 mW 1 mm 0.5 mm 0.25 mm - 40 C + 85 C Colorless 0.5 mm Rectangular Clear 598 White Reel, Cut Tape, MouseReel
ams OSRAM White LEDs Non-Stocked Lead-Time 12 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

Horticulture LEDs SMD/SMT SMD-2 White 361 lm 140 deg 700 mA 2.9 V 3 mm 3 mm 1.86 mm - 40 C + 125 C Colorless Dome Clear GW CSBRM3.HW Reel
ams OSRAM White LEDs Non-Stocked Lead-Time 12 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

Horticulture LEDs SMD/SMT SMD-2 White 361 lm 140 deg 700 mA 2.9 V 3 mm 3 mm 1.86 mm - 40 C + 125 C Colorless Dome Clear GW CSBRM3.HW Reel
Cree LED White LEDs XLamp XFL05K Gen 1 Light Emitting Diode Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000

White LEDs White 5000 K 1650 lm 80 140 deg 1.65 A 6 V 7 mm 7 mm 4.49 mm 7.52 mm x 3.93 mm XFL05K Reel
Dialight 599-02500-122F
Dialight White LEDs SM 3216 WHT wLENSTOPM SMSTR Non-Stocked
Min.: 1
Mult.: 1

White LEDs SMD/SMT 1206 (3216 metric) Cool White 417 mcd 140 deg 20 mA 3.6 V 102 mW 3.2 mm 1.6 mm 1.1 mm - 40 C + 85 C Yellow 1.3 mm x 1.6 mm Rectangular Clear
Bivar White LEDs LED, SMD, PLCC6, Ultra Cool White, 7500mcd, Diffused Lens, 120 Deg Viewing Angle. Non-Stocked Lead-Time 9 Weeks
Min.: 10 000
Mult.: 1 000

White LEDs SMD/SMT PLCC-6 Cool White 4 cd 140 deg 60 mA 3.3 V 100 mW 5 mm 5 mm 1.5 mm - 30 C + 85 C Yellow 4 mm Round Diffused
Bivar White LEDs LED, SMD, PLCC6, Ultra Neutral White, 4000mcd, Diffused Lens, 140 Deg Viewing Angle. Non-Stocked Lead-Time 9 Weeks
Min.: 10 000
Mult.: 1 000

White LEDs SMD/SMT PLCC-6 Neutral White 4 cd 140 deg 60 mA 3.3 V 100 mW 5 mm 5 mm 1.5 mm - 30 C + 85 C Yellow 4 mm Round Diffused