Bulk Solid State Relays - SSR

Types of Solid State Relays - SSR

Change category view
Results: 740
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Load Current Rating Load Voltage Rating Relay Contact Form Package/Case Control Voltage Range Input Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Packaging
Omron Automation and Safety Solid State Relays - SSRs SOLID STATE RELAY 2In Stock
Min.: 1
Mult.: 1

DIN Rail Mount 20 A 180 VAC to 400 VAC 1 Form A (SPST-NO) 12 VDC to 24 VDC 7 mA - 30 C + 80 C 100 mm 37 mm 100 mm Bulk

Omron Automation and Safety Solid State Relays - PCB Mount SOLID STATE RELAY 80In Stock
70Expected 19/11/2026
Min.: 1
Mult.: 1

PCB Mount 1 A 3 VDC to 26 VDC 1 Form A (SPST-NO) 19.2 VDC to 28.8 VDC - 30 C + 80 C 20 mm (0.787 in) 10 mm (0.394 in) 16.5 mm (0.65 in) Bulk
Omron Electronics Solid State Relays - PCB Mount 100V SPSTNO DIP6 SMT 2000mA 100ohm 1000pF 1 414In Stock
Min.: 1
Mult.: 1

PCB Mount 1 A 100 VAC, 100 VDC 1 Form A (SPST-NO) SMD DIP-6 - 20 C + 65 C 7.12 mm (0.28 in) 6.4 mm (0.252 in) 3.65 mm (0.144 in) Bulk
Teledyne Relays Solid State Relays - SSRs 30A 200 VDC DC Switch
No
Panel Mount 100 A 200 VDC 1 Form A (SPST-NO) Hockey Puck 4.5 VDC to 32 VDC 25 mA to 42 mA - 40 C + 90 C 58.2 mm 44.5 mm 28 mm Bulk
Weidmuller Solid State Relays - SSRs 24VDC 230VAC 1A 8In Stock
Min.: 1
Mult.: 1

DIN Rail Mount 1 A 12 VAC to 275 VAC 1 Form A (SPST-NO) 24 VDC 10 mA - 20 C + 60 C 89.6 mm 12.8 mm 89.6 mm Bulk
Weidmuller Solid State Relays - SSRs TOS 5VDC/48VDC 0,5A 90In Stock
460On Order
Min.: 1
Mult.: 1

DIN Rail Mount 500 mA 5 VDC to 48 VDC 1 Form A (SPST-NO) 5 VDC 7.7 mA - 20 C + 60 C 55 mm 6.1 mm 74.4 mm Bulk
Weidmuller Solid State Relays - SSRs TOS 12VDC/48VDC 0,5A 23In Stock
30Expected 01/10/2026
Min.: 1
Mult.: 1

DIN Rail Mount 500 mA 5 VDC to 48 VDC 1 Form A (SPST-NO) 12 VDC 7.8 mA - 20 C + 60 C 55 mm 6.1 mm 74.4 mm Bulk
Crydom Solid State Relays - SSRs 4-32VDC 48-660VAC 50A Key Lock Conn. 5In Stock
Min.: 1
Mult.: 1

Panel Mount 50 A 48 VAC to 660 VAC 2 Form A (DPST-NO) 4 VDC to 32 VDC 10 mA - 40 C + 80 C 58.42 mm 45.72 mm 36.2 mm Bulk
Crydom Solid State Relays - SSRs 4-32VDC 48-660VAC 50A 4Pin Screw Term 6In Stock
10Expected 10/11/2026
Min.: 1
Mult.: 1

Panel Mount 50 A 48 VAC to 660 VAC 4 VDC to 32 VDC 10 mA Bulk
Crydom Solid State Relays - SSRs 4-32VDC 48-660VAC 50A Screw Term 8In Stock
Min.: 1
Mult.: 1

Panel Mount 50 A 48 VAC to 660 VAC Hockey Puck 4 VDC to 32 VDC 10 mA Bulk
Crydom Solid State Relays - SSRs DIN SSR 530VAC/20A 4.5-32VDC In,ZC 4In Stock
20Expected 02/11/2026
Min.: 1
Mult.: 1

DIN Rail Mount 20 A 48 VAC to 530 VAC 1 Form A (SPST-NO) 4 VDC to 32 VDC 8 mA to 12 mA - 40 C + 80 C 81.3 mm 22.5 mm 99 mm Bulk
Crydom Solid State Relays - PCB Mount SSR SPST-NO 100VDC 6A SIP 24In Stock
Min.: 1
Mult.: 1

PCB Mount 6 A 100 VDC 1 Form A (SPST-NO) SIP-4 20 VDC to 28 VDC 12 mA - 30 C + 80 C 43.1 mm (1.697 in) 7.6 mm (0.299 in) 25.4 mm (1 in) Bulk
Crydom Solid State Relays - PCB Mount SSR Relay, Plug-in/PCB Mount SIP 6mm, 100VDC/6A, 24VDC In, FET Output 7In Stock
Min.: 1
Mult.: 1

PCB Mount 4 VDC to 30 VDC , 3 VDC to 12 VDC , 15 VDC to 30 VDC Bulk
Crydom Solid State Relays - SSRs PM IP20 SSR 280Vac/ 25A,Univ input,ZC 9In Stock
Min.: 1
Mult.: 1

Panel Mount 25 A 24 VAC to 280 VAC 1 Form A (SPST-NO) 20 VAC to 280 VAC, 20 VDC to 48 VDC 7 mA to 11 mA, 9 mA to 13 mA - 40 C + 80 C 58.8 mm 44.5 mm 30.9 mm Bulk
Crydom Solid State Relays - SSRs PM IP20 SSR 280Vac/ 50A,Univ input,RN 15In Stock
20Expected 01/12/2026
Min.: 1
Mult.: 1

Panel Mount 50 A 24 VAC to 280 VAC 1 Form A (SPST-NO) 20 VAC to 280 VAC, 20 VDC to 48 VDC 7 mA to 11 mA, 9 mA to 13 mA - 40 C + 80 C 58.8 mm 44.5 mm 30.9 mm Bulk
Crydom Solid State Relays - PCB Mount 280VAC SIP 5A AC IN 31In Stock
Min.: 1
Mult.: 1

PCB Mount 5 A 280 VAC 1 Form A (SPST-NO) SIP-4 90 VAC to 140 VAC 10 mA - 10 C + 80 C 43.1 mm (1.697 in) 7.6 mm (0.299 in) 25.4 mm (1 in) Bulk
Crydom Solid State Relays - PCB Mount PCB Mini-SIP SSR 60 Vdc/1A,3-9Vdc,NC 5In Stock
30Expected 28/09/2026
Min.: 1
Mult.: 1

PCB Mount 1 A 60 VDC 1 Form B (SPST-NC) SIP-4 3 VDC to 9 VDC 15 mA - 30 C + 80 C 24.1 mm (0.949 in) 10.2 mm (0.402 in) 12.7 mm (0.5 in) Bulk
Crydom Solid State Relays - SSRs SSR Relay, 3-Phase, DIN Rail Mount, 600VAC/25A, 90-280VAC/DC In, Zero Cross 3In Stock
5Expected 25/08/2026
Min.: 1
Mult.: 1

DIN Rail Mount 25 A 48 VAC to 600 VAC 3 Form A (3PST-NO) 90 VAC to 280 VAC, 90 VDC to 280 VDC 1 mA to 4 mA - 40 C + 80 C 147.8 mm 67.5 mm 111.5 mm Bulk
Crydom Solid State Relays - SSRs SOLID STATE RELAY 35In Stock
Min.: 1
Mult.: 1

Socket Mount 10 A 1 VDC to 100 VDC 1 Form A (SPST-NO) 5 VDC to 15 VDC 12 mA to 44 mA - 30 C + 80 C 29 mm 12.7 mm 27.9 mm Bulk
Crydom Solid State Relays - SSRs SSR Relay, Panel Mount, IP00, 100VDC/20A,10-14VDC In 20In Stock
Min.: 1
Mult.: 1

Panel Mount 20 A 3 VDC to 100 VDC 1 Form A (SPST-NO) 10 VDC to 14 VDC 10 mA to 15.5 mA - 30 C + 80 C 36.6 mm 21.1 mm 14.3 mm Bulk
Crydom Solid State Relays - SSRs PM SSR 48VDC/120A 4-32VDC 7In Stock
Min.: 1
Mult.: 1

Panel Mount 120 A 7 VDC to 48 VDC 1 Form A (SPST-NO) 4.5 VDC to 32 VDC 23 mA to 45 mA - 30 C + 80 C Bulk
Crydom Solid State Relays - SSRs 28A/240V DC Input ZC SSR Mounted Heatsink 1In Stock
Min.: 1
Mult.: 1

Panel Mount 28 A 24 VAC to 280 VAC 1 Form A (SPST-NO) 3 VDC to 32 VDC 7 mA to 12 mA - 40 C + 80 C 85.3 mm 58.7 mm 67.5 mm Bulk


Crydom Solid State Relays - SSRs 24A/240V DC Input ZC SSR Mounted Heatsink 1In Stock
10Expected 23/09/2026
Min.: 1
Mult.: 1

DIN Rail Mount 24 A 24 VAC to 280 VAC 1 Form A (SPST-NO) 3 VDC to 32 VDC 7 mA to 12 mA - 40 C + 80 C 81 mm 45.2 mm 69.6 mm Bulk
Crydom Solid State Relays - SSRs 25A 480VAC, DC In Panel Mnt IP00 10In Stock
Min.: 1
Mult.: 1

Panel Mount 25 A 48 VAC to 528 VAC 1 Form A (SPST-NO) 4.8 VDC to 32 VDC 27 mA - 40 C + 80 C 57.2 mm 44.5 mm 17.9 mm Bulk
Crydom Solid State Relays - PCB Mount PCB SIP SSR 660VAC /5A, 4-15VDC, ZC 25In Stock
Min.: 1
Mult.: 1

PCB Mount 5 A 660 VAC 1 Form A (SPST-NO) SIP-4 4 VDC to 15 VDC 15 mA - 20 C + 80 C 43.1 mm (1.697 in) 10.2 mm (0.402 in) 25.4 mm (1 in) Bulk