Bulk Solid State Relays - Industrial Mount

Results: 601
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Mounting Style Load Current Rating Load Voltage Rating Relay Contact Form Output Type Control Voltage Range Input Current Minimum Operating Temperature Maximum Operating Temperature IP Rating Series Length Width Height Packaging
Littelfuse Solid State Relays - SSRs SSR Pnl, 1x75A/600VAC RN, AC/DC in, IP00
17In Stock
1Expected 19/08/2026
Min.: 1
Mult.: 1

Solid State Relays Panel Mount 75 A SPST (1 Form A) Zero Switching 16 mA to 25 mA - 40 C + 70 C IP00 57.6 mm 44.9 mm 23.3 mm Bulk
Littelfuse Solid State Relays - SSRs SSR Pnl, 1x90A/600VAC RN, AC/DC in, IP00
12In Stock
Min.: 1
Mult.: 1

Solid State Relays Panel Mount 90 A SPST (1 Form A) Zero Switching 16 mA to 25 mA - 40 C + 70 C IP00 57.6 mm 44.9 mm 23.3 mm Bulk
Littelfuse Solid State Relays - SSRs SSR Pnl, 1x75A/600VAC ZC, AC/DC in, IP20
11In Stock
Min.: 1
Mult.: 1

Solid State Relays Panel Mount 75 A SPST (1 Form A) Zero Switching 16 mA to 25 mA - 40 C + 70 C IP20 57.6 mm 44.9 mm 29.3 mm Bulk
Littelfuse Solid State Relays - SSRs SSR Pnl, 1x75A/600VAC RN, AC/DC in, IP20
4In Stock
Min.: 1
Mult.: 1

Solid State Relays Panel Mount 75 A SPST (1 Form A) Zero Switching 16 mA to 25 mA - 40 C + 70 C IP20 57.6 mm 44.9 mm 29.3 mm Bulk
Littelfuse Solid State Relays - SSRs SSR Panel, 1x75A/600VAC RN, DC in, IP00
11In Stock
Min.: 1
Mult.: 1

Solid State Relays Panel Mount 75 A SPST (1 Form A) Zero Switching 16 mA to 25 mA - 40 C + 70 C IP00 57.6 mm 44.9 mm 23.3 mm Bulk
Littelfuse Solid State Relays - SSRs SSR Pnl, 1x75A/600VAC ZC, AC/DC in, IP00
12In Stock
Min.: 1
Mult.: 1

Solid State Relays Panel Mount 75 A SPST (1 Form A) Zero Switching 16 mA to 25 mA - 40 C + 70 C IP00 57.6 mm 44.9 mm 23.3 mm Bulk
Littelfuse Solid State Relays - SSRs SSR Panel, 1x75A/600VAC RN, DC in, IP20
12In Stock
Min.: 1
Mult.: 1

Solid State Relays Panel Mount 75 A SPST (1 Form A) Zero Switching 16 mA to 25 mA - 40 C + 70 C IP20 57.6 mm 44.9 mm 29.3 mm Bulk
Carlo Gavazzi Solid State Relays - SSRs SSR 1PH PROTECTIVE COVER 35In Stock
Min.: 1
Mult.: 1

Solid State Relays SSR Cover - 20 C + 70 C IP20 BBR 67 mm 45 mm 27.5 mm Bulk
Crydom Solid State Relays - SSRs SOLID STATE RELAY 44In Stock
Min.: 1
Mult.: 1

Solid State Relays SSR DIN Rail Mount 30 A 24 VAC to 280 VAC 1 Form A (SPST-NO) Triac 3 VDC to 32 VDC 8 mA to 15 mA - 40 C + 80 C IP20 DR22 99.2 mm 22.5 mm 93.2 mm Bulk
Panasonic Industry Solid State Relays - SSRs 15A, 75V to 250V Screw term Random 628In Stock
Min.: 1
Mult.: 1

Solid State Relays Compact Panel Mount 15 A 75 VAC to 250 VAC 1 Form A (SPST-NO) Triac 4 VDC to 32 VDC 20 mA - 20 C + 80 C AQ-A 58 mm 40 mm 25.5 mm Bulk
Crydom Solid State Relays - SSRs SOLID STATE RELAY 4In Stock
Min.: 1
Mult.: 1

Solid State Relays SSR DIN Rail Mount 60 A 48 VAC to 600 VAC 3 Form A (3PST-NO) 4 VDC to 32 VDC 600 uA to 2.8 mA - 40 C + 70 C IP20 DR67 147.8 mm 67.5 mm 127 mm Bulk
Crydom Solid State Relays - SSRs 25A 280VAC, DC In Panel Mnt IP00 40In Stock
Min.: 1
Mult.: 1

Solid State Relays Indicator Panel Mount 25 A 24 VAC to 280 VAC 1 Form A (SPST-NO) SCR 4.8 VDC to 32 VDC 16 mA - 40 C + 80 C IP00 LN 57.2 mm 44.5 mm 17.9 mm Bulk
Crydom Solid State Relays - SSRs SSR Relay, 3-Phase, DIN Rail Mount, 600VAC/25A, 4-32VDC In, Instantaneous 10In Stock
Min.: 1
Mult.: 1

Solid State Relays SSR DIN Rail Mount 25 A 48 VAC to 600 VAC 3 Form A (3PST-NO) 4 VDC to 32 VDC 25 mA to 40 mA - 40 C + 80 C IP20 DR67 147.8 mm 67.5 mm 111.5 mm Bulk
Crydom Solid State Relays - SSRs 4-32VDC 24-280VAC 50A 4Pin Screw Term 40In Stock
Min.: 1
Mult.: 1

Solid State Relays Indicator Panel Mount 50 A 24 VAC to 280 VAC 2 Form A (DPST-NO) SCR 4 VDC to 32 VDC 10 mA - 40 C + 80 C IP20 Evolution Dual 58.42 mm 45.72 mm 36.2 mm Bulk
Littelfuse Solid State Relays - SSRs SSR Panel, 1x90A/600VAC RN, DC in, IP00
18In Stock
Min.: 1
Mult.: 1

Solid State Relays Panel Mount 90 A SPST (1 Form A) Zero Switching 16 mA to 25 mA - 40 C + 70 C IP00 57.6 mm 44.9 mm 23.3 mm Bulk
Littelfuse Solid State Relays - SSRs SSR Panel, 1x75A/600VAC ZC, DC in, IP00
24In Stock
Min.: 1
Mult.: 1

Solid State Relays Panel Mount 75 A SPST (1 Form A) Zero Switching 16 mA to 25 mA - 40 C + 70 C IP00 57.6 mm 44.9 mm 23.3 mm Bulk
Littelfuse Solid State Relays - SSRs SSR Panel, 1x90A/600VAC ZC, DC in, IP00
36In Stock
Min.: 1
Mult.: 1

Solid State Relays Panel Mount 90 A SPST (1 Form A) Zero Switching 16 mA to 25 mA - 40 C + 70 C IP00 57.6 mm 44.9 mm 23.3 mm Bulk
Littelfuse Solid State Relays - SSRs SSR Pnl, 1x90A/600VAC ZC, AC/DC in, IP00
18In Stock
Min.: 1
Mult.: 1

Solid State Relays Panel Mount 90 A SPST (1 Form A) Zero Switching 16 mA to 25 mA - 40 C + 70 C IP00 57.6 mm 44.9 mm 23.3 mm Bulk
Littelfuse Solid State Relays - SSRs SSR Panel, 1x90A/600VAC RN, DC in, IP20
12In Stock
Min.: 1
Mult.: 1

Solid State Relays Panel Mount 90 A SPST (1 Form A) Zero Switching 16 mA to 25 mA - 40 C + 70 C IP20 57.6 mm 44.9 mm 29.3 mm Bulk
Littelfuse Solid State Relays - SSRs SSR Panel, 1x75A/600VAC ZC, DC in, IP20
24In Stock
Min.: 1
Mult.: 1

Solid State Relays Panel Mount 75 A SPST (1 Form A) Zero Switching 16 mA to 25 mA - 40 C + 70 C IP20 57.6 mm 44.9 mm 29.3 mm Bulk
Littelfuse Solid State Relays - SSRs SSR Panel, 1x90A/600VAC ZC, DC in, IP20
36In Stock
Min.: 1
Mult.: 1

Solid State Relays Panel Mount 90 A SPST (1 Form A) Zero Switching 16 mA to 25 mA - 40 C + 70 C IP20 57.6 mm 44.9 mm 29.3 mm Bulk
Littelfuse Solid State Relays - SSRs SSR Pnl, 1x90A/600VAC RN, AC/DC in, IP20
12In Stock
Min.: 1
Mult.: 1

Solid State Relays Panel Mount 90 A SPST (1 Form A) Zero Switching 16 mA to 25 mA - 40 C + 70 C IP20 57.6 mm 44.9 mm 29.3 mm Bulk
Littelfuse Solid State Relays - SSRs SSR Pnl, 1x90A/600VAC ZC, AC/DC in, IP20
12In Stock
Min.: 1
Mult.: 1

Solid State Relays Panel Mount 90 A SPST (1 Form A) Zero Switching 16 mA to 25 mA - 40 C + 70 C IP20 57.6 mm 44.9 mm 29.3 mm Bulk
Phoenix Contact Solid State Relays - SSRs POWEROPTICAL COUPLER 7In Stock
Min.: 1
Mult.: 1

Solid State Relays SSR DIN Rail Mount 1 A 5 VDC to 36 VDC 1 Form A (SPST-NO) 4.5 VDC to 5.5 VDC 4.2 mA - 20 C + 50 C IP20 EMG OV 102 mm 10 mm 75 mm Bulk
Littelfuse Solid State Relays - SSRs SOLIDSTATERELAY-ISOL ATED 5In Stock
Min.: 1
Mult.: 1

Solid State Relays Isolated Panel Mount 20 A 120 VAC 1 Form B (SPST-NC) Triac 90 VAC to 150 VAC, 90 VDC to 150 VDC - 40 C + 60 C SIR 50.8 mm 38.4 mm 50.8 mm Bulk