Each Solid State Relays - SSR

Types of Solid State Relays - SSR

Change category view
Results: 1 740
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Load Current Rating Load Voltage Rating Relay Contact Form Package/Case Control Voltage Range Input Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Packaging
Crydom Solid State Relays - SSRs 0.15-25A 3-32VDC 27In Stock
Min.: 1
Mult.: 1

Panel Mount 25 A 24 VAC to 280 VAC 1 Form A (SPST-NO) Hockey Puck 3 VDC to 32 VDC 10 mA to 15 mA - 40 C + 80 C 58.8 mm 44.5 mm 30.9 mm Each
Crydom Solid State Relays - SSRs 0.15-25A DC CONTROL 21In Stock
Min.: 1
Mult.: 1

Panel Mount 25 A 48 VAC to 660 VAC 1 Form A (SPST-NO) Hockey Puck 4 VDC to 32 VDC 10 mA to 15 mA Each
Crydom Solid State Relays - SSRs PM IP00 140VAC/25A , 3-32VDC In, RN 31In Stock
Min.: 1
Mult.: 1

Panel Mount 25 A 24 VAC to 140 VAC 1 Form A (SPST-NO) Hockey Puck 3 VDC to 32 VDC 7 mA to 12 mA - 40 C + 80 C 57.3 mm 44.5 mm 22.6 mm Each
Crydom Solid State Relays - SSRs SOLID STATE RELAY 27In Stock
Min.: 1
Mult.: 1

Panel Mount 100 A 1 VDC to 100 VDC 1 Form A (SPST-NO) Hockey Puck 3 VDC to 32 VDC 10 mA to 15 mA - 40 C + 100 C 57.3 mm 44.5 mm 26.4 mm Each
Crydom Solid State Relays - SSRs PM IP00 3P-SSR 530 VAC/25A,3-32VDC,RN 23In Stock
Min.: 1
Mult.: 1

Panel Mount 25 A 48 VAC to 530 VAC 3 Form A (3PST-NO) Hockey Puck 4 VDC to 32 VDC 19 mA to 25 mA - 40 C + 80 C 103.8 mm 73.4 mm 30 mm Each
Crydom Solid State Relays - SSRs 530VAC 50A 3-PH SSR ZC 11In Stock
Min.: 1
Mult.: 1

Panel Mount 50 A 48 VAC to 530 VAC 3 Form A (3PST-NO) Hockey Puck 4 VDC to 32 VDC 24 mA to 35 mA - 40 C + 80 C 101.3 mm 79.7 mm 36.83 mm Each
Crydom Solid State Relays - SSRs SSR DC OUTPUT 72VDC/10A 4-32VDC 25In Stock
Min.: 1
Mult.: 1

Panel Mount 10 A 1 VDC to 100 VDC 1 Form A (SPST-NO) Hockey Puck 4 VDC to 32 VDC 11 mA to 14 mA - 40 C + 100 C 57.3 mm 44.5 mm 22.6 mm Each
Crydom Solid State Relays - SSRs SSR DC OUTPUT 72VDC/40A 4-32VDC 30In Stock
Min.: 1
Mult.: 1

Panel Mount 40 A 1 VDC to 100 VDC 1 Form A (SPST-NO) Hockey Puck 4 VDC to 32 VDC 11 mA to 14 mA - 40 C + 100 C 57.3 mm 44.5 mm 22.6 mm Each
Crydom Solid State Relays - SSRs SSR DC OUTPUT 48VDC/100A 4-32VDC 20In Stock
Min.: 1
Mult.: 1

Panel Mount 100 A 1 VDC to 60 VDC 1 Form A (SPST-NO) Hockey Puck 4 VDC to 32 VDC 11 mA to 14 mA - 40 C + 100 C 57.3 mm 44.5 mm 22.6 mm Each
Crydom Solid State Relays - SSRs SSR DC OUTPUT 48VDC/100A 4-32VDC 15In Stock
Min.: 1
Mult.: 1

Panel Mount 100 A 1 VDC to 60 VDC 1 Form A (SPST-NO) Hockey Puck 4 VDC to 32 VDC 11 mA to 14 mA - 40 C + 100 C 58.8 mm 44.5 mm 30.9 mm Each
Crydom Solid State Relays - SSRs SSR DC OUTPUT 48VDC/20A 4-32VDC 14In Stock
Min.: 1
Mult.: 1

Panel Mount 20 A 1 VDC to 60 VDC 1 Form A (SPST-NO) Hockey Puck 4 VDC to 32 VDC 11 mA to 14 mA - 40 C + 100 C 58.8 mm 44.5 mm 30.9 mm Each
Crydom Solid State Relays - SSRs SSR DC OUTPUT 48VDC/80A 4-32VDC 21In Stock
20Expected 13/10/2026
Min.: 1
Mult.: 1

Panel Mount 80 A 1 VDC to 60 VDC 1 Form A (SPST-NO) Hockey Puck 4 VDC to 32 VDC 11 mA to 14 mA - 40 C + 100 C 58.8 mm 44.5 mm 30.9 mm Each
Crydom Solid State Relays - SSRs 3A 100VDC Out 4-32VDC In, 11mm UL 37In Stock
Min.: 1
Mult.: 1

DIN Rail Mount 3 A 1 VDC to 100 VDC 1 Form A (SPST-NO) 4 VDC to 32 VDC 9 mA to 11 mA - 30 C + 80 C 87.6 mm 11 mm 83.7 mm Each
Crydom Solid State Relays - SSRs 35A 4-32VDC 600VAC .5-3HP Std Scrw 28In Stock
Min.: 1
Mult.: 1

DIN Rail Mount 35 A 48 VAC to 600 VAC 1 Form A (SPST-NO) 4 VDC to 32 VDC 10 mA to 15 mA - 40 C + 80 C 93.2 mm 22.5 mm 133.8 mm Each
Crydom Solid State Relays - SSRs DIN Mt 100 VDC/6A out 20-28 VDC input 17In Stock
33On Order
Min.: 1
Mult.: 1

DIN Rail Mount 6 A 1 VDC to 100 VDC 1 Form A (SPST-NO) SIP-4 20 VDC to 28 VDC 12 mA - 20 C + 80 C 89.6 mm 10 mm 58.5 mm Each
Crydom Solid State Relays - SSRs PM IP00 SSR 100VDC 5A4-8VDC 49In Stock
Min.: 1
Mult.: 1

Panel Mount 5 A 3 VDC to 100 VDC 1 Form A (SPST-NO) Hockey Puck 4 VDC to 8 VDC 12 mA to 27 mA - 30 C + 80 C 36.6 mm 21.1 mm 14.3 mm Each
Crydom Solid State Relays - SSRs PM IP00 SSR 280VAC 10A21-27VDCRN 40In Stock
Min.: 1
Mult.: 1

Panel Mount 10 A 24 VAC to 280 VAC 1 Form A (SPST-NO) Hockey Puck 21 VDC to 27 VDC 8 mA to 19 mA - 30 C + 80 C 36.6 mm 21.1 mm 14.3 mm Each
Crydom Solid State Relays - SSRs PM SSR, 240Vac/12A , 3-15Vdc In, ZC 29In Stock
Min.: 1
Mult.: 1

Panel Mount 12 A 24 VAC to 280 VAC 1 Form A (SPST-NO) 3 VDC to 15 VDC 15 mA - 40 C + 80 C 43.9 mm 38.1 mm 24.1 mm Each
Crydom Solid State Relays - SSRs PM SSR, 240Vac/18A , 3-15Vdc In, ZC 40In Stock
Min.: 1
Mult.: 1

Panel Mount 18 A 24 VAC to 280 VAC 1 Form A (SPST-NO) 3 VDC to 15 VDC 15 mA - 40 C + 80 C 43.9 mm 38.1 mm 24.1 mm Each
Crydom Solid State Relays - SSRs SSR Relay, Panel Mount, IP00, 660VAC/75A, DC In, Zero Cross, IOP, LED 16In Stock
Min.: 1
Mult.: 1
Panel Mount 75 A 48 VAC to 660 VAC 4 VDC to 32 VDC 7 mA to 12 mA Each
Crydom Solid State Relays - SSRs SSR Relay, Panel Mount, IP00, 660VAC/90A, DC In, Zero Cross, w/Standoffs 12In Stock
Min.: 1
Mult.: 1

Panel Mount Each
Crydom Solid State Relays - SSRs 12A 480VAC DC 24In Stock
Min.: 1
Mult.: 1

Panel Mount 12 A 48 VAC to 530 VAC 1 Form A (SPST-NO) Hockey Puck 4 VDC to 32 VDC 7 mA to 12 mA - 40 C + 80 C 57.3 mm 44.5 mm 22.6 mm Each
Crydom Solid State Relays - SSRs PM IP00 SSR, 660VA C/125A, DC In, ZC 13In Stock
Min.: 1
Mult.: 1

Panel Mount 125 A 48 VAC to 660 VAC Hockey Puck 4 VDC to 32 VDC 7 mA to 12 mA Each
Crydom Solid State Relays - SSRs PM Burst-Fire Cont roller, 0-10V In 14In Stock
Min.: 1
Mult.: 1

Panel Mount 50 A 180 VAC to 280 VAC 1 Form A (SPST-NO) Hockey Puck 8 VDC to 32 VDC 28 mA to 30 mA Each
Crydom Solid State Relays - SSRs PM Prop.-Controller 0-5V In 12In Stock
Min.: 1
Mult.: 1

Panel Mount 50 A 180 VAC to 280 VAC 1 Form A (SPST-NO) Hockey Puck 8 VDC to 32 VDC 28 mA to 30 mA - 20 C + 80 C 58.8 mm 45.3 mm 21.8 mm Each