Each Solid State Relays - SSR

Types of Solid State Relays - SSR

Change category view
Results: 1 740
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Load Current Rating Load Voltage Rating Relay Contact Form Package/Case Control Voltage Range Input Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Packaging
Crydom Solid State Relays - SSRs 4-32VDC 48-600VAC 50A 4pin Screw Term 9In Stock
20Expected 24/08/2026
Min.: 1
Mult.: 1

Panel Mount 50 A 48 VAC to 660 VAC 2 Form A (DPST-NO) Hockey Puck 4 VDC to 32 VDC 10 mA - 40 C + 80 C 58.42 mm 45.72 mm 29.21 mm Each
Crydom Solid State Relays - SSRs DIN SSR 530VAC/30A 90-280VAC In,ZC 12In Stock
20Expected 11/11/2026
Min.: 1
Mult.: 1

DIN Rail Mount 30 A 48 VAC to 530 VAC 1 Form A (SPST-NO) 110 VAC to 280 VAC 5 mA - 40 C + 80 C 81.3 mm 22.5 mm 99 mm Each
Crydom Solid State Relays - SSRs DIN SSR 530VAC/30A 4.5-32VDC In,ZC 3In Stock
20Expected 29/09/2026
Min.: 1
Mult.: 1

DIN Rail Mount 30 A 48 VAC to 530 VAC 1 Form A (SPST-NO) 4 VDC to 32 VDC 8 mA to 12 mA - 40 C + 80 C 81.3 mm 22.5 mm 99 mm Each
Crydom Solid State Relays - SSRs PM IP00 SSR 280VAC/ 5A 3-32VDC ZC 10In Stock
20Expected 29/10/2026
Min.: 1
Mult.: 1

Panel Mount 5 A 24 VAC to 280 VAC 1 Form A (SPST-NO) Hockey Puck 3 VDC to 32 VDC 10 mA to 14 mA - 40 C + 80 C 57.3 mm 44.5 mm 22.6 mm Each
Crydom Solid State Relays - SSRs PM IP20 SSR 280VAC/ 10A 3-32VDC ZC 22In Stock
Min.: 1
Mult.: 1

Panel Mount 10 A 24 VAC to 280 VAC 1 Form A (SPST-NO) Hockey Puck 3 VDC to 32 VDC 10 mA to 14 mA - 40 C + 80 C 57.3 mm 44.5 mm 30.9 mm Each
Crydom Solid State Relays - SSRs SSR Relay, Panel Mount, IP20, 660VAC/50A, 3-32VDC In, Zero Cross, IOP 5In Stock
Min.: 1
Mult.: 1
Panel Mount 50 A 48 VAC to 660 VAC 1 Form A (SPST-NO) 3 VDC to 32 VDC 30 mA - 40 C + 80 C 76.2 mm 44.5 mm 29.2 mm Each
Crydom Solid State Relays - PCB Mount 24VDC/3.5A, 24VDC in 6mm SIP SSR 4In Stock
80Expected 24/09/2026
Min.: 1
Mult.: 1

PCB Mount 3.5 A 24 VDC 1 Form A (SPST-NO) SIP-4 15 VDC to 30 VDC 7 mA - 20 C + 80 C 28 mm (1.102 in) 5 mm (0.197 in) 15 mm (0.591 in) Each
Crydom Solid State Relays - PCB Mount 48VDC/0.1A, 5VDC i nput, 6mm SIP SSR 35In Stock
120On Order
Min.: 1
Mult.: 1

PCB Mount 100 mA 48 VDC 1 Form A (SPST-NO) SIP-4 3 VDC to 12 VDC 4 mA - 20 C + 80 C 28 mm (1.102 in) 5 mm (0.197 in) 15 mm (0.591 in) Each
Crydom Solid State Relays - SSRs 0.15-25A AC CONTROL 22In Stock
100Expected 12/10/2026
Min.: 1
Mult.: 1

Panel Mount 25 A 24 VAC to 280 VAC 1 Form A (SPST-NO) Hockey Puck 90 VAC to 280 VAC 6 mA to 10 mA - 40 C + 80 C 58.8 mm 44.5 mm 30.9 mm Each
Crydom Solid State Relays - SSRs 0.15-125A 4-32VDC 4In Stock
Min.: 1
Mult.: 1

Panel Mount 125 A 48 VAC to 660 VAC 1 Form A (SPST-NO) Hockey Puck 4 VDC to 32 VDC 10 mA to 15 mA - 40 C + 80 C 58.8 mm 44.5 mm 30.9 mm Each
Crydom Solid State Relays - PCB Mount PCB SIP SSR 280Vac 5A, 15-32Vdc,ZC 29In Stock
150Expected 26/08/2026
Min.: 1
Mult.: 1

PCB Mount 5 A 280 VAC 1 Form A (SPST-NO) SIP-4 15 VDC to 32 VDC 15 mA - 10 C + 80 C 43.1 mm (1.697 in) 7.6 mm (0.299 in) 25.4 mm (1 in) Each
Crydom Solid State Relays - PCB Mount PCB SIP SSR 530Vac 5A, 15-32Vdc,ZC 27In Stock
40Expected 01/10/2026
Min.: 1
Mult.: 1

PCB Mount 5 A 530 VAC 1 Form A (SPST-NO) SIP-4 15 VDC to 32 VDC 15 mA - 10 C + 80 C 43.1 mm (1.697 in) 7.6 mm (0.299 in) 25.4 mm (1 in) Each
Crydom Solid State Relays - SSRs .005-80A 3.5-32VDC 4In Stock
50Expected 16/09/2026
Min.: 1
Mult.: 1

Panel Mount 80 A 1 VDC to 60 VDC 1 Form A (SPST-NO) Hockey Puck 3.5 VDC to 32 VDC 10 mA to 15 mA - 40 C + 100 C 57.3 mm 44.5 mm 22.6 mm Each
Crydom Solid State Relays - SSRs 25A 140V DC 17In Stock
Min.: 1
Mult.: 1

Panel Mount 25 A 24 VAC to 140 VAC 1 Form A (SPST-NO) Hockey Puck 3 VDC to 32 VDC 7 mA to 12 mA - 40 C + 80 C 57.3 mm 44.5 mm 22.6 mm Each
Crydom Solid State Relays - SSRs PM IP00 SSR 100VDC /80A,3.5-32VDC In 8In Stock
30Expected 28/08/2026
Min.: 1
Mult.: 1

Panel Mount 80 A 1 VDC to 100 VDC 1 Form A (SPST-NO) Hockey Puck 3 VDC to 32 VDC 10 mA to 15 mA - 40 C + 100 C 57.3 mm 44.5 mm 22.6 mm Each
Crydom Solid State Relays - SSRs 10A 240V DC 16In Stock
Min.: 1
Mult.: 1

Panel Mount 10 A 24 VAC to 280 VAC 1 Form A (SPST-NO) Hockey Puck 4 VDC to 32 VDC 7 mA to 12 mA Each
Crydom Solid State Relays - SSRs 10A 240V DC 13In Stock
Min.: 1
Mult.: 1

Panel Mount 10 A 24 VAC to 280 VAC 1 Form B (SPST-NC) Hockey Puck 3 VDC to 32 VDC 3.4 mA to 30 mA - 40 C + 80 C 57.3 mm 44.5 mm 22.6 mm Each
Crydom Solid State Relays - SSRs PM IP00 280VAC/110 A, 3-32VDC In, RN 14In Stock
Min.: 1
Mult.: 1

Panel Mount 110 A 24 VAC to 280 VAC 1 Form A (SPST-NO) Hockey Puck 3 VDC to 32 VDC 7 mA to 12 mA - 40 C + 80 C 57.3 mm 44.5 mm 22.6 mm Each
Crydom Solid State Relays - SSRs PM IP00 280VAC/25A , 3-32VDC In, ZC 20In Stock
Min.: 1
Mult.: 1

Panel Mount 25 A 24 VAC to 280 VAC 1 Form A (SPST-NO) 3 VDC to 32 VDC 7 mA to 12 mA - 40 C + 80 C 57.3 mm 44.5 mm 33.4 mm Each
Crydom Solid State Relays - SSRs 40A 280VAC DUAL 10In Stock
Min.: 1
Mult.: 1

Panel Mount 40 A 24 VAC to 280 VAC 2 Form A (DPST-NO) Hockey Puck 4 VDC to 15 VDC 13 mA - 40 C + 80 C 58.4 mm 45.3 mm 33.2 mm Each
Crydom Solid State Relays - SSRs 40A 240VAC DUAL 6In Stock
Min.: 1
Mult.: 1

Panel Mount 40 A 24 VAC to 280 VAC 2 Form A (DPST-NO) Hockey Puck 4 VDC to 15 VDC 13 mA - 40 C + 80 C 58.4 mm 45.3 mm 33.2 mm Each
Crydom Solid State Relays - SSRs 50A 240VAC DC
9In Stock
60Expected 08/10/2026
Min.: 1
Mult.: 1

Panel Mount 50 A 24 VAC to 280 VAC 1 Form A (SPST-NO) Hockey Puck 3 VDC to 32 VDC 7 mA to 12 mA - 40 C + 80 C 57.3 mm 44.5 mm 22.6 mm Each
Crydom Solid State Relays - SSRs PM IP00 280VAC/50A , 3-32VDC In, ZC 10In Stock
20Expected 05/10/2026
Min.: 1
Mult.: 1

Panel Mount 50 A 24 VAC to 280 VAC 1 Form B (SPST-NC) Hockey Puck 3 VDC to 32 VDC 3.4 mA to 30 mA - 40 C + 80 C 57.3 mm 44.5 mm 22.6 mm Each
Crydom Solid State Relays - SSRs SOLID STATE RELAY 24-280 VAC 16In Stock
Min.: 1
Mult.: 1

Panel Mount 50 A 24 VAC to 280 VAC 1 Form A (SPST-NO) 3 VDC to 32 VDC 7 mA to 12 mA - 40 C + 80 C 57.3 mm 44.5 mm 22.6 mm Each
Crydom Solid State Relays - SSRs SOLID STATE RELAY 24-280 VAC 8In Stock
20Expected 26/08/2026
Min.: 1
Mult.: 1

Panel Mount 50 A 24 VAC to 280 VAC 1 Form A (SPST-NO) 3 VDC to 32 VDC 7 mA to 12 mA - 40 C + 80 C 57.3 mm 44.5 mm 22.6 mm Each