Each Solid State Relays - SSR

Types of Solid State Relays - SSR

Change category view
Results: 1 740
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Load Current Rating Load Voltage Rating Relay Contact Form Package/Case Control Voltage Range Input Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Packaging
Crydom Solid State Relays - SSRs Lin.Prop.Contr. 300 VAC/75A 0-5VDC 8In Stock
Min.: 1
Mult.: 1

Panel Mount 75 A 20 VAC to 300 VAC 1 Form A (SPST-NO) Hockey Puck 0 VDC to 5 VDC - 30 C + 80 C 56.1 mm 56.1 mm 40.6 mm Each
Crydom Solid State Relays - PCB Mount PCB Mini-SIP SSR 60 Vdc/1A,2-9Vdc 78In Stock
Min.: 1
Mult.: 1

PCB Mount 1 A 60 VDC 1 Form A (SPST-NO) SIP-4 1.7 VDC to 9 VDC 15 mA - 30 C + 80 C 24.1 mm (0.949 in) 10.2 mm (0.402 in) 12.7 mm (0.5 in) Each
Crydom Solid State Relays - SSRs DIN Mt 380 VAC/5A out 4-15 VDC input 24In Stock
Min.: 1
Mult.: 1

DIN Rail Mount 5 A 48 VAC to 380 VAC 1 Form A (SPST-NO) SIP-4 4 VDC to 15 VDC 15 mA - 30 C + 80 C 89.6 mm 10 mm 61 mm Each
Crydom Solid State Relays - SSRs DIN Mt 280 VAC/8A out 3-15 VDC input 50In Stock
Min.: 1
Mult.: 1

DIN Rail Mount 10 A 12 VAC to 280 VAC 1 Form A (SPST-NO) SIP-4 3 VDC to 15 VDC 15 mA - 40 C + 80 C 89.6 mm 10 mm 69.9 mm Each
Crydom Solid State Relays - SSRs PM SSR, 660Vac/18A , 90-140Vac In, ZC 21In Stock
Min.: 1
Mult.: 1

Panel Mount 18 A 48 VAC to 660 VAC 1 Form A (SPST-NO) Hockey Puck 90 VAC to 140 VAC 10 mA - 40 C + 80 C 43.9 mm 38.1 mm 24.1 mm Each
Crydom Solid State Relays - SSRs 82.5A/530V DC Input SSR Mounted Heatsink 8In Stock
Min.: 1
Mult.: 1

Panel Mount 82.5 A 48 VAC to 530 VAC 3 Form A (3PST-NO) 4 VDC to 32 VDC 10 mA - 40 C + 80 C 152.4 mm 152.4 mm 88.9 mm Each
Crydom Solid State Relays - SSRs SSR / HS Assy; Rated 18.3A 3-Pha 8In Stock
Min.: 1
Mult.: 1

DIN Rail Mount 55 A 48 VAC to 530 VAC 3 Form A (3PST-NO) Hockey Puck 3 VDC to 32 VDC 7 mA to 12 mA - 40 C + 80 C 5.2 in 3.21 in 3.65 in Each
Crydom Solid State Relays - SSRs 4-15 VDC 20In Stock
Min.: 1
Mult.: 1

Panel Mount 25 A 24 VAC to 280 VAC 1 Form A (SPST-NO) Hockey Puck 4 VDC to 15 VDC 7.5 mA to 34 mA Each
Crydom Solid State Relays - SSRs PM IP00 SSR 280VAC 10A,90-280V,ZC,NC 23In Stock
Min.: 1
Mult.: 1

Panel Mount 10 A 24 VAC to 280 VAC 1 Form B (SPST-NC) Hockey Puck 90 VAC to 280 VAC 2 mA to 4.9 mA - 40 C + 80 C 57.3 mm 44.5 mm 22.6 mm Each
Crydom Solid State Relays - SSRs DIN SSR 280VAC/30A , 18-36VAC In,ZC 34In Stock
Min.: 1
Mult.: 1

DIN Rail Mount 30 A 24 VAC to 280 VAC 1 Form A (SPST-NO) 18 VAC to 36 VAC 10 mA - 40 C + 80 C 81.3 mm 22.5 mm 99 mm Each
Crydom Solid State Relays - SSRs SOLID STATE RELAY 48-660 VAC 13In Stock
Min.: 1
Mult.: 1

Panel Mount 90 A 48 VAC to 660 VAC 4 VDC to 32 VDC 10 mA to 15 mA Each
Crydom Solid State Relays - SSRs SSR Relay, Panel Mount, IP00, 280VAC/125A, 3-32VDC In, Instantaneous 16In Stock
Min.: 1
Mult.: 1

Panel Mount 125 A 24 VAC to 280 VAC 1 Form A (SPST-NO) 3 VDC to 32 VDC 3.4 mA to 30 mA - 40 C + 80 C 57.3 mm 44.5 mm 22.6 mm Each
Crydom Solid State Relays - SSRs DIN Mt 60 VDC/5A out 20-28 VDC input 20In Stock
Min.: 1
Mult.: 1

DIN Rail Mount 5 A 1 VDC to 60 VDC 1 Form A (SPST-NO) SIP-4 20 VDC to 28 VDC 12 mA - 20 C + 80 C 89.6 mm 10 mm 58.5 mm Each
Crydom Solid State Relays - SSRs SSR Relay, Panel Mount, IP00, 530VAC/125A, DC In, Zero Cross, IOP, LED 13In Stock
Min.: 1
Mult.: 1

Panel Mount 125 A 48 VAC to 530 VAC 1 Form A (SPST-NO) 4 VDC to 32 VDC 7 mA to 12 mA - 40 C + 80 C 57.3 mm 44.5 mm 22.6 mm Each
Crydom Solid State Relays - SSRs 90A 660VAC AC 14In Stock
Min.: 1
Mult.: 1

Panel Mount 90 A 48 VAC to 660 VAC 1 Form A (SPST-NO) Hockey Puck 90 VAC to 280 VAC 5 mA to 10 mA - 40 C + 80 C 57.3 mm 44.5 mm 22.6 mm Each
Crydom Solid State Relays - SSRs 25A/480Vac DC In RAN 19In Stock
Min.: 1
Mult.: 1

Panel Mount 25 A 48 VAC to 660 VAC 1 Form A (SPST-NO) Hockey Puck 4 VDC to 32 VDC 10 mA to 15 mA - 40 C + 80 C 57.3 mm 44.5 mm 22.6 mm Each
Crydom Solid State Relays - SSRs DIN SSR 660VAC/30A , 4.5-32VDC In,ZC 14In Stock
Min.: 1
Mult.: 1

DIN Rail Mount 30 A 48 VAC to 660 VAC 1 Form A (SPST-NO) 4 VDC to 32 VDC 8 mA to 12 mA - 40 C + 80 C 81.3 mm 22.5 mm 99 mm Each
Crydom Solid State Relays - SSRs SSR Relay, Panel Mount, IP00, 280VAC/50A, 3-32VDC In, Zero Cross, LED, IOP 40In Stock
Min.: 1
Mult.: 1

Panel Mount 50 A 24 VAC to 280 VAC 1 Form A (SPST-NO) 3 VDC to 32 VDC 7 mA to 12 mA - 40 C + 80 C 57.3 mm 44.5 mm 22.6 mm Each
Crydom Solid State Relays - SSRs 20A 4-32VDC 600VAC .5-3HP Std Scrw 25In Stock
Min.: 1
Mult.: 1

DIN Rail Mount 20 A 48 VAC to 600 VAC 1 Form A (SPST-NO) 4 VDC to 32 VDC 10 mA to 15 mA - 40 C + 80 C 93.2 mm 22.5 mm 133.8 mm Each
Crydom Solid State Relays - SSRs SSR Relay, 3-Phase, Panel Mount, IP20, 530VAC/25A, 4-32VDC In, Zero Cross 6In Stock
Min.: 1
Mult.: 1

Panel Mount 25 A 48 VAC to 530 VAC 3 Form A (3PST-NO) 4 VDC to 32 VDC 24 mA to 35 mA - 40 C + 80 C 103.9 mm 79.7 mm 36.83 mm Each


Crydom Solid State Relays - SSRs 35A/240V DC Input ZC SSR Mounted Heatsink 9In Stock
Min.: 1
Mult.: 1

DIN Rail Mount 35 A 24 VAC to 280 VAC 2 Form A (DPST-NO) 4 VDC to 32 VDC 10 mA - 40 C + 80 C 97 mm 81 mm 122.7 mm Each
Crydom Solid State Relays - SSRs 90-280 VAC 17In Stock
Min.: 1
Mult.: 1

Panel Mount 50 A 24 VAC to 280 VAC 1 Form A (SPST-NO) Hockey Puck 90 VAC to 280 VAC 6 mA to 10 mA - 40 C + 80 C 58.8 mm 44.5 mm 30.9 mm Each
Crydom Solid State Relays - SSRs SSR Relay, Panel Mount, IP00, 280VAC/25A, DC In, Zero Cross, Faston 25In Stock
Min.: 1
Mult.: 1

Panel Mount 25 A 24 VAC to 280 VAC 1 Form A (SPST-NO) 3 VDC to 32 VDC 10 mA to 15 mA - 40 C + 80 C 57.3 mm 44.5 mm 22.6 mm Each
Crydom Solid State Relays - SSRs 4-32VDC 24-280VAC 50A 4pin Spring Term 19In Stock
Min.: 1
Mult.: 1

Panel Mount 50 A 24 VAC to 280 VAC 2 Form A (DPST-NO) Hockey Puck 4 VDC to 32 VDC 10 mA - 40 C + 80 C 58.42 mm 45.72 mm 29.21 mm Each
Crydom Solid State Relays - SSRs SSR DC OUTPUT 300VDC/10A 4-32VDC 14In Stock
Min.: 1
Mult.: 1

Panel Mount 10 A 1 VDC to 400 VDC 1 Form A (SPST-NO) Hockey Puck 4 VDC to 32 VDC 11 mA to 14 mA - 40 C + 100 C 57.3 mm 44.5 mm 30.9 mm Each