Each Solid State Relays - SSR

Types of Solid State Relays - SSR

Change category view
Results: 1 740
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Load Current Rating Load Voltage Rating Relay Contact Form Package/Case Control Voltage Range Input Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Packaging
Crydom Solid State Relays - PCB Mount 20-28VDC 12A RANDOM 53In Stock
Min.: 1
Mult.: 1

PCB Mount 8 A 280 VAC 1 Form A (SPST-NO) SIP-4 20 VDC to 28 VDC 15 mA - 30 C + 80 C 35.5 mm (1.398 in) 11.1 mm (0.437 in) 31 mm (1.22 in) Each
Crydom Solid State Relays - SSRs 4-32 VDC 21In Stock
Min.: 1
Mult.: 1

Panel Mount 25 A 48 VAC to 660 VAC 1 Form A (SPST-NO) Hockey Puck 4 VDC to 32 VDC 10 mA to 15 mA - 40 C + 80 C 57.3 mm 44.5 mm 22.6 mm Each
Crydom Solid State Relays - SSRs SOLID STATE RELAY 9In Stock
Min.: 1
Mult.: 1

Panel Mount 50 A 48 VAC to 660 VAC 1 Form A (SPST-NO) 4 VDC to 32 VDC 10 mA to 15 mA - 40 C + 80 C 58.8 mm 44.5 mm 30.9 mm Each
Crydom Solid State Relays - SSRs 0.15-90A 3-32VDC 11In Stock
Min.: 1
Mult.: 1

Panel Mount 90 A 24 VAC to 280 VAC 1 Form A (SPST-NO) Hockey Puck 3 VDC to 32 VDC 10 mA to 15 mA - 40 C + 80 C 58.8 mm 44.5 mm 30.9 mm Each
Crydom Solid State Relays - SSRs PM IP00 530VAC/40A , 3-32VDC In, RN 18In Stock
Min.: 1
Mult.: 1

Panel Mount 40 A 48 VAC to 530 VAC 1 Form A (SPST-NO) 4 VDC to 32 VDC 7 mA to 12 mA - 40 C + 80 C 57.3 mm 44.5 mm 22.6 mm Each
Crydom Solid State Relays - SSRs SOLID STATE RELAY 24-280 VAC 11In Stock
Min.: 1
Mult.: 1

DIN Rail Mount 12 A 24 VAC to 280 VAC 1 Form A (SPST-NO) 4 VDC to 32 VDC 9 mA to 11 mA - 20 C + 40 C 87.6 mm 18.3 mm 83.7 mm Each
Crydom Solid State Relays - SSRs Dual SSR, 530VAC 25A, 4-15VDC In, ZC 41In Stock
Min.: 1
Mult.: 1

Panel Mount 25 A 48 VAC to 530 VAC 2 Form A (DPST-NO) Hockey Puck 4 VDC to 15 VDC 13 mA - 40 C + 80 C 58.4 mm 45.7 mm 33.2 mm Each
Crydom Solid State Relays - SSRs PM IP00 SSR, 660VAC 25A, DC In, ZC 16In Stock
Min.: 1
Mult.: 1

Panel Mount 25 A 48 VAC to 660 VAC 1 Form A (SPST-NO) Hockey Puck 4 VDC to 32 VDC 7 mA to 12 mA Each
Crydom Solid State Relays - SSRs SS Prop. Controller 130V AC 40 AMP 4In Stock
Min.: 1
Mult.: 1

Panel Mount 40 A 90 VAC to 130 VAC 1 Form A (SPST-NO) Hockey Puck - 30 C + 80 C 58.4 mm 45.7 mm 22.9 mm Each
Crydom Solid State Relays - SSRs 75A/240Vac DC In ZC 13In Stock
Min.: 1
Mult.: 1

Panel Mount 75 A 24 VAC to 280 VAC 1 Form A (SPST-NO) Hockey Puck 3 VDC to 32 VDC 10 mA to 15 mA - 40 C + 80 C 57.3 mm 44.5 mm 22.6 mm Each
Crydom Solid State Relays - SSRs 100A/480Vac DC In RAN 12In Stock
Min.: 1
Mult.: 1

Panel Mount 100 A 48 VAC to 660 VAC 1 Form A (SPST-NO) Hockey Puck 4 VDC to 32 VDC 10 mA to 15 mA - 40 C + 80 C 57.3 mm 44.5 mm 22.6 mm Each
Crydom Solid State Relays - SSRs 25A/240Vac 17-32Vdc ZC QC 10In Stock
Min.: 1
Mult.: 1

Panel Mount 25 A 24 VAC to 280 VAC 1 Form A (SPST-NO) Hockey Puck 17 VDC to 32 VDC 13 mA to 24 mA - 40 C + 80 C 58.4 mm 45.3 mm 33.2 mm Each
Crydom Solid State Relays - SSRs SSR Relay, Panel Mount, IP00, 280VAC/50A, AC In, Zero Cross, Thermal Pad 18In Stock
Min.: 1
Mult.: 1

Panel Mount 50 A 24 VAC to 280 VAC 1 Form A (SPST-NO) 90 VAC to 280 VAC 6 mA to 10 mA - 40 C + 80 C 57.3 mm 44.5 mm 22.6 mm Each
Crydom Solid State Relays - SSRs 3-32VDC .15-25A 19In Stock
Min.: 1
Mult.: 1

Panel Mount 25 A 24 VAC to 280 VAC 3 VDC to 32 VDC 17 mA Each
Crydom Solid State Relays - SSRs 0.15-125A 90-280VAC 15In Stock
Min.: 1
Mult.: 1

Panel Mount 125 A 48 VAC to 660 VAC 1 Form A (SPST-NO) Hockey Puck 90 VAC to 280 VAC 6 mA to 10 mA - 40 C + 80 C 58.8 mm 44.5 mm 30.9 mm Each
Crydom Solid State Relays - SSRs SSR Relay, Panel Mount, IP00, 100VDC/20A, 3.5-32VDC In, FET Output, w/Standoffs 18In Stock
Min.: 1
Mult.: 1

Panel Mount 20 A 1 VDC to 100 VDC 1 Form A (SPST-NO) 3.5 VDC to 32 VDC 10 mA to 15 mA - 40 C + 100 C 57.3 mm 44.5 mm 22.6 mm Each
Crydom Solid State Relays - PCB Mount PCB Mini-SIP SSR 60 Vdc/1A,2-9Vdc,NC 40In Stock
Min.: 1
Mult.: 1

PCB Mount 1 A 60 VDC 1 Form B (SPST-NC) SIP-4 1.7 VDC to 9 VDC 15 mA - 30 C + 80 C 24.1 mm (0.949 in) 10.2 mm (0.402 in) 12.7 mm (0.5 in) Each
Crydom Solid State Relays - SSRs SSR Relay, Panel Mount, IP00, 660VAC/50A, DC In, Zero Cross, w/Standoffs 15In Stock
Min.: 1
Mult.: 1

Panel Mount 50 A 48 VAC to 660 VAC 1 Form A (SPST-NO) 3 VDC to 32 VDC 2 mA to 2.5 mA - 40 C + 80 C 57.3 mm 44.5 mm 26.4 mm Each
Crydom Solid State Relays - SSRs 90-280 VAC 20In Stock
Min.: 1
Mult.: 1

Panel Mount 25 A 48 VAC to 660 VAC 1 Form A (SPST-NO) Hockey Puck 90 VAC to 280 VAC 6 mA to 10 mA Each
Crydom Solid State Relays - SSRs PM IP00 SSR 280VAC /90A,90-280VAC,ZC 12In Stock
Min.: 1
Mult.: 1

Panel Mount 90 A 24 VAC to 280 VAC 1 Form A (SPST-NO) Hockey Puck 90 VAC to 280 VAC 5 mA to 10 mA - 40 C + 80 C 57.3 mm 44.5 mm 22.6 mm Each

Crydom Solid State Relays - SSRs SSR Relay, Panel Mount, IP00, 140VAC/25A, 3-32VDC In, Zero Cross, w/Standoffs 20In Stock
Min.: 1
Mult.: 1
Panel Mount 25 A 24 VAC to 140 VAC 1 Form A (SPST-NO) 3 VDC to 32 VDC 7 mA to 12 mA - 40 C + 80 C 57.3 mm 44.5 mm 26.4 mm Each
Crydom Solid State Relays - SSRs SSR Relay, Panel Mount, IP00, 530VAC/25A, 3-32VDC In, Zero Cross, w/Standoffs 16In Stock
Min.: 1
Mult.: 1

Panel Mount Each
Crydom Solid State Relays - SSRs 20A 4-32VDC 600VAC .5-3HP Lug 15In Stock
Min.: 1
Mult.: 1

DIN Rail Mount 20 A 48 VAC to 600 VAC 1 Form A (SPST-NO) 4 VDC to 32 VDC 10 mA to 15 mA - 40 C + 80 C 93.2 mm 22.5 mm 133.8 mm Each
Crydom Solid State Relays - SSRs CN240A05 SSR/DRSCN05 Skt Assy 16In Stock
Min.: 1
Mult.: 1

DIN Rail Mount 2 A 24 VAC to 250 VAC 1 Form A (SPST-NO) SIP-4 3 VDC to 10 VDC 15 mA - 40 C + 80 C 80 mm 6.1 mm 92.6 mm Each
Crydom Solid State Relays - SSRs Lin.Prop.Contr. 300 Vac/15A 4-20mA 4In Stock
Min.: 1
Mult.: 1

Panel Mount 15 A 20 VAC to 300 VAC 1 Form A (SPST-NO) Hockey Puck 4 mA to 20 mA - 30 C + 80 C 56.1 mm 56.1 mm 40.6 mm Each