MouseReel Solid State Relays - PCB Mount

Results: 413
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Mounting Style Load Current Rating Load Voltage Rating Relay Contact Form Control Voltage Range Package/Case Output Type Input Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series
IXYS Integrated Circuits Solid State Relays - PCB Mount Single Pole 1-Form-A, 250V,250mA 956In Stock
Min.: 1
Mult.: 1
: 1 000

Reel, Cut Tape, MouseReel PCB Mount 100 mA 800 VDC 1 Form A (SPST-NO) 900 mVDC to 1.4 VDC SMD DIP-8 MOSFET 50 mA - 40 C + 85 C 9.652 mm (0.38 in) 6.35 mm (0.25 in) 2.159 mm (0.085 in) PLA171
Omron Electronics Solid State Relays - PCB Mount 40V, SPST-NO, SSOP4 SMT 120mA 10ohm 1pF 839In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel PCB Mount 120 mA 40 VAC, 40 VDC 1 Form A (SPST-NO) 1 VDC to 1.3 VDC SSOP-4 MOSFET 50 mA - 20 C + 85 C 3.8 mm (0.15 in) 2.04 mm (0.08 in) 1.8 mm (0.071 in) G3VM
Panasonic Industry Solid State Relays - PCB Mount 200v 250mA DIP Form A Norm-Open 940In Stock
Min.: 1
Mult.: 1
: 1 000

Reel, Cut Tape, MouseReel PCB Mount 250 mA 200 VAC, 200 VDC 1 Form A (SPST-NO) 1.25 VDC SMD DIP-6 Photo MOSFET 50 mA - 40 C + 85 C 8.8 mm (0.346 in) 6.4 mm (0.252 in) 3.6 mm (0.142 in) AQV
IXYS Integrated Circuits Solid State Relays - PCB Mount 250V 200mA Dual Single-Pole 1 074In Stock
Min.: 1
Mult.: 1
: 1 000

Reel, Cut Tape, MouseReel PCB Mount 200 mA 250 VDC 2 Form A (DPST-NO) 900 mVDC to 1.4 VDC SMD DIP-8 MOSFET 50 mA - 40 C + 85 C 9.652 mm (0.38 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) LAA127
Semtech Solid State Relays - PCB Mount NEO-ISO SOLID- STATE RELAY 1 965In Stock
Min.: 1
Mult.: 1
: 2 500

Reel, Cut Tape, MouseReel PCB Mount 1 A 24 VDC 2 Form A (DPST-NO) 500 mVDC to 3.3 VDC SOIC-8 MOSFET 1 A - 40 C + 85 C 5 mm (0.197 in) 6 mm (0.236 in) 1.75 mm (0.069 in)
Broadcom / Avago Solid State Relays - PCB Mount General Purpose 400V 0.12A 594In Stock
Min.: 1
Mult.: 1
: 1 000

Reel, Cut Tape, MouseReel PCB Mount 25 mA 400 VDC 1 Form A (SPST-NO) 0 VDC to 800 mVDC SMD DIP-6 MOSFET - 40 C + 85 C 9.65 mm (0.38 in) 6.35 mm (0.25 in) 4.19 mm (0.165 in) ASSR
Texas Instruments Solid State Relays - PCB Mount Automotive 600V 50m A isolated switch wi 1 179In Stock
2 000Expected 27/08/2026
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel SMD/SMT SOIC-11 MOSFET 5 mA - 40 C + 125 C
Toshiba Solid State Relays - PCB Mount Photorelay; Voltage Driven; High Temp (135C) 1 987In Stock
Min.: 1
Mult.: 1
: 2 500

Reel, Cut Tape, MouseReel SMD/SMT SPST (1 Form A) 3 V SVSON-4 - 40 C + 135 C 2 mm (0.079 in) 1.45 mm (0.057 in) 1.3 mm (0.051 in)
Toshiba Solid State Relays - PCB Mount Photorelay; Voltage Driven; High Temp (135C) 1 444In Stock
Min.: 1
Mult.: 1
: 2 500

Reel, Cut Tape, MouseReel SMD/SMT SPST (1 Form A) 3.9 V SVSON-4 - 40 C + 135 C 2 mm (0.079 in) 1.45 mm (0.057 in) 1.3 mm (0.051 in)
Toshiba Solid State Relays - PCB Mount Photorelay; Voltage Driven; High Temp (135C) 1 996In Stock
Min.: 1
Mult.: 1
: 2 500

Reel, Cut Tape, MouseReel SMD/SMT SPST (1 Form A) 1.6 V SVSON-4 - 40 C + 135 C 2 mm (0.079 in) 1.45 mm (0.057 in) 1.3 mm (0.051 in)
IXYS Integrated Circuits Solid State Relays - PCB Mount 1-FORM-A LATCHING RELAY 60V 2A 8L DFN TR 3 911In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel PCB Mount 2 A 3 VDC to 5 VDC SPST (1 Form A) 3 VDC to 5.5 VDC DFN-8 - 40 C + 85 C 3 mm (0.118 in) 3 mm (0.118 in) 0.85 mm (0.033 in)
IXYS Integrated Circuits Solid State Relays - PCB Mount Single-Pole Relay 600V 100mA 318In Stock
Min.: 1
Mult.: 1
: 1 000

Reel, Cut Tape, MouseReel PCB Mount 100 mA 600 VDC 1 Form A (SPST-NO) 900 mVDC to 1.4 VDC SMD DIP-6 MOSFET 50 mA - 40 C + 85 C 8.382 mm (0.33 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) PLA143
Texas Instruments Solid State Relays - PCB Mount Automotive 1200V 50 mA isolated switch w 148In Stock
2 000Expected 07/12/2026
Min.: 1
Mult.: 1
Max.: 25
: 2 000

Reel, Cut Tape, MouseReel SMD/SMT SOIC-11 5 mA - 40 C + 125 C
Vishay Solid State Relays - PCB Mount Photo Relay, 1500V Load Voltage, AEC-Q102 2 017In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel PCB Mount 50 mA 1.5 kVAC SPST (1 Form A) SMD-8 MOSFET - 40 C + 125 C 9.75 mm (0.384 in) 6.6 mm (0.26 in) 3.55 mm (0.14 in) VORA1150
Panasonic Industry Solid State Relays - PCB Mount 60VDC 2A 1 FORM A SOP 4-PIN 2 851In Stock
Min.: 1
Mult.: 1
: 1 000

Reel, Cut Tape, MouseReel PCB Mount 2 A 60 VDC 1 Form A (SPST-NO) SOP-4 Photo MOSFET - 40 C + 125 C 4.4 mm (0.173 in) 4.3 mm (0.169 in) 2 mm (0.079 in) AQY
Vishay Solid State Relays - PCB Mount SOP-4 SSR 1 FORM A 100V -E3 6 992In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel SMD/SMT 100 mA 100 VAC 1 Form A (SPST-NO) SOP-4 MOSFET - 40 C + 125 C 4.92 mm (0.194 in) 4.57 mm (0.18 in) 2.12 mm (0.083 in) VORA1010M4
Omron Electronics Solid State Relays - PCB Mount SPST-NO, 0.35A, 200V, SMD 3 020In Stock
2 000Expected 01/09/2026
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel PCB Mount 350 mA 200 VAC, 200 VDC 1 Form A (SPST-NO) 1.1 VDC to 1.4 VDC SON-4 MOSFET 30 mA - 40 C + 110 C 3.4 mm (0.134 in) 2.1 mm (0.083 in) 1.3 mm (0.051 in) G3VM-WR
Omron Electronics Solid State Relays - PCB Mount 20V, SPST-NO, SSOP4 SMT 450mA .8ohm 5pF 2 756In Stock
3 500Expected 05/01/2027
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel PCB Mount 450 mA 20 VAC, 20 VDC 1 Form A (SPST-NO) 1 VDC to 1.3 VDC SSOP-4 MOSFET 50 mA - 20 C + 85 C 3.8 mm (0.15 in) 2.04 mm (0.08 in) 1.8 mm (0.071 in) G3VM
Omron Electronics Solid State Relays - PCB Mount PSON MOSFET 30V 4.5A 3 017In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel PCB Mount 4.5 A 30 VAC, 30 VDC 1 Form A (SPST-NO) 1.1 VDC to 1.4 VDC SON-4 MOSFET 30 mA - 40 C + 110 C 3.4 mm (0.134 in) 2.1 mm (0.083 in) 1.3 mm (0.051 in) G3VM-WR
Omron Electronics Solid State Relays - PCB Mount MOSFET VSON 2 929In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel PCB Mount 400 mA 60 VAC, 60 VDC 1 Form A (SPST-NO) 1.1 VDC to 1.4 VDC VSON-4 MOSFET 30 mA - 40 C + 85 C 2.45 mm (0.096 in) 1.45 mm (0.057 in) 1.3 mm (0.051 in) G3VM-UR
Omron Electronics Solid State Relays - PCB Mount MOSFET Relay SOP4 60V 1400mA 1 Form A 8 120In Stock
16 500On Order
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel PCB Mount 1.4 A 60 VAC, 60 VDC 1 Form A (SPST-NO) 1.1 VDC to 1.4 VDC SOP-4 MOSFET 50 mA - 40 C + 110 C 4.4 mm (0.173 in) 3.9 mm (0.154 in) 2.1 mm (0.083 in) G3VM
Omron Electronics Solid State Relays - PCB Mount MOSFET Relay SOP4 60V 700mA 1 Form A 44 514In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel PCB Mount 700 mA 60 VAC, 60 VDC 1 Form A (SPST-NO) 1.1 VDC to 1.4 VDC SOP-4 MOSFET 30 mA - 40 C + 110 C 4.55 mm (0.179 in) 3.7 mm (0.146 in) 2.1 mm (0.083 in) G3VM
Omron Electronics Solid State Relays - PCB Mount MOSFET VSON 4 395In Stock
4 500Expected 17/08/2026
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel PCB Mount 1 A 20 VAC, 20 VDC 1 Form A (SPST-NO) 1.1 VDC to 1.4 VDC VSON-4 MOSFET 30 mA - 40 C + 85 C 2.45 mm (0.096 in) 1.45 mm (0.057 in) 1.3 mm (0.051 in) G3VM-UR
Omron Electronics Solid State Relays - PCB Mount MOS-FET RELAY 4 363In Stock
4 500Expected 16/10/2026
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel PCB Mount 450 mA 20 VAC, 20 VDC 1 Form A (SPST-NO) 1.1 VDC to 1.4 VDC VSON-4 MOSFET 30 mA - 40 C + 85 C 2.45 mm (0.096 in) 1.45 mm (0.057 in) 1.3 mm (0.051 in) G3VM-UR
Omron Electronics Solid State Relays - PCB Mount MOSFET VSON 2 343In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel PCB Mount 120 mA 40 VAC, 40 VDC 1 Form A (SPST-NO) 1.1 VDC to 1.4 VDC VSON-4 MOSFET 30 mA - 40 C + 85 C 2.45 mm (0.096 in) 1.45 mm (0.057 in) 1.3 mm (0.051 in) G3VM-UR