MouseReel Solid State Relays - PCB Mount

Results: 415
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Mounting Style Load Current Rating Load Voltage Rating Relay Contact Form Control Voltage Range Package/Case Output Type Input Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series
Broadcom / Avago Solid State Relays - PCB Mount SSR(STD+1A) (400V 0.1A) 2 995In Stock
Min.: 1
Mult.: 1
: 1 500

Reel, Cut Tape, MouseReel PCB Mount 100 mA 400 VDC 1 Form A (SPST-NO) 1.1 VDC to 1.6 VDC SOP-4 Photo MOSFET 20 mA - 40 C + 85 C 4.4 mm (0.173 in) 4.3 mm (0.169 in) 2 mm (0.079 in) ASSR
Broadcom / Avago Solid State Relays - PCB Mount SSR(GP+2A) 400V 0.2A 2 301In Stock
Min.: 1
Mult.: 1
: 1 000

Reel, Cut Tape, MouseReel PCB Mount 120 mA 400 VDC 2 Form A (DPST-NO) 1.1 VDC to 1.65 VDC SMD DIP-8 Photo MOSFET 20 mA - 40 C + 85 C 9.65 mm (0.38 in) 6.35 mm (0.25 in) 3.56 mm (0.14 in) ASSR
Broadcom / Avago Solid State Relays - PCB Mount SSR(STD+2A) 400V 0.1A 1 312In Stock
9 000On Order
Min.: 1
Mult.: 1
: 1 000

Reel, Cut Tape, MouseReel PCB Mount 100 mA 400 VDC 1 Form A (SPST-NO) 1.1 VDC to 1.6 VDC SMD DIP-8 Photo MOSFET 20 mA - 40 C + 85 C 9.65 mm (0.38 in) 6.35 mm (0.25 in) 3.56 mm (0.14 in) ASSR
Omron Electronics Solid State Relays - PCB Mount 40V, SPST-NO, SOP4 SMT 300mA 1ohm 10pF 2 145In Stock
Min.: 1
Mult.: 1
: 2 500

Reel, Cut Tape, MouseReel PCB Mount 300 mA 40 VAC, 40 VDC 1 Form A (SPST-NO) 1 VDC to 1.3 VDC SOP-4 MOSFET 50 mA - 20 C + 85 C 4.4 mm (0.173 in) 3.9 mm (0.154 in) 2.1 mm (0.083 in) G3VM
Omron Electronics Solid State Relays - PCB Mount 40V, SPST-NO, SOP4 SMT 120mA 10ohm 1pF 1 701In Stock
Min.: 1
Mult.: 1
: 2 500

Reel, Cut Tape, MouseReel PCB Mount 120 mA 40 VAC, 40 VDC 1 Form A (SPST-NO) 1 VDC to 1.3 VDC SOP-4 MOSFET 50 mA - 20 C + 85 C 4.4 mm (0.173 in) 3.9 mm (0.154 in) 2.1 mm (0.083 in) G3VM
Omron Electronics Solid State Relays - PCB Mount 40V, SPST-NO, SSOP4 SMT 120mA 10ohm 1pF 337In Stock
500Expected 28/08/2026
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel PCB Mount 120 mA 40 VAC, 40 VDC 1 Form A (SPST-NO) 1 VDC to 1.3 VDC SSOP-4 MOSFET 50 mA - 20 C + 85 C 3.8 mm (0.15 in) 2.04 mm (0.08 in) 1.8 mm (0.071 in) G3VM
Omron Electronics Solid State Relays - PCB Mount MOSFET SOLID STATE
12 391On Order
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel PCB Mount 4 A 60 VAC, 60 VDC 1 Form A (SPST-NO) 1.5 VDC to 1.8 VDC SMD DIP-6 MOSFET 30 mA - 40 C + 110 C 7.12 mm (0.28 in) 6.4 mm (0.252 in) 3.65 mm (0.144 in) G3VM
Omron Electronics Solid State Relays - PCB Mount 60V SPST-NO SOP4 TR SMT 400mA 2ohm Gull 2 287In Stock
Min.: 1
Mult.: 1
: 2 500

Reel, Cut Tape, MouseReel PCB Mount 400 mA 60 VAC, 60 VDC 1 Form A (SPST-NO) 1.1 VDC to 1.4 VDC SOP-4 MOSFET 30 mA - 40 C + 85 C 4.4 mm (0.173 in) 3.9 mm (0.154 in) 2.1 mm (0.083 in) G3VM
Omron Electronics Solid State Relays - PCB Mount 80V, SPST-NO, SSOP4 SMT 120mA 7.5ohm 5pF 834In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel PCB Mount 120 mA 80 VAC, 80 VDC 1 Form A (SPST-NO) 1 VDC to 1.3 VDC SSOP-4 MOSFET 50 mA - 20 C + 85 C 3.8 mm (0.15 in) 2.04 mm (0.08 in) 1.8 mm (0.071 in) G3VM
Omron Electronics Solid State Relays - PCB Mount 200V, SPST-NO, SOP4 SMT 150mA 5ohm 100pF 6 998In Stock
Min.: 1
Mult.: 1
: 2 500

Reel, Cut Tape, MouseReel PCB Mount 150 mA 200 VAC, 200 VDC 1 Form A (SPST-NO) 1 VDC to 1.3 VDC SOP-4 MOSFET 50 mA - 40 C + 85 C 4.4 mm (0.173 in) 3.9 mm (0.154 in) 2.1 mm (0.083 in) G3VM
Panasonic Industry Solid State Relays - PCB Mount PhotoMOS GU SOP 765In Stock
4 000On Order
Min.: 1
Mult.: 1
: 1 000

Reel, Cut Tape, MouseReel PCB Mount 1.25 A 60 VAC, 60 VDC 1 Form A (SPST-NO) 1.32 VDC SOP-4 Photo MOSFET 50 mA - 40 C + 85 C 4.4 mm (0.173 in) 4.3 mm (0.169 in) 2.1 mm (0.083 in) AQY
Panasonic Industry Solid State Relays - PCB Mount PhotoMOS GU SOP 543In Stock
Min.: 1
Mult.: 1
: 1 000

Reel, Cut Tape, MouseReel PCB Mount 1.25 A 60 VAC, 60 VDC 1 Form A (SPST-NO) 1.32 VDC SOP-4 Photo MOSFET 50 mA - 40 C + 85 C 4.4 mm (0.173 in) 4.3 mm (0.169 in) 2.1 mm (0.083 in) AQY
Panasonic Industry Solid State Relays - PCB Mount PhotoMOS GU 1 F 3 997In Stock
3 000Expected 21/09/2026
Min.: 1
Mult.: 1
: 1 000
Reel, Cut Tape, MouseReel PCB Mount 1.1 A 60 VAC, 60 VDC 1 Form A (SPST-NO) 1.32 VDC DIP-4 Photo MOSFET 50 mA - 40 C + 85 C 6.4 mm (0.252 in) 4.78 mm (0.188 in) 2.9 mm (0.114 in) AQY
Toshiba Solid State Relays - PCB Mount Photorelay 1-Form-A VOFF=60V 0.5A 2Ohm 3 823In Stock
6 000Expected 21/08/2026
Min.: 1
Mult.: 1
: 3 000

Reel, Cut Tape, MouseReel PCB Mount 500 mA 60 VAC, 60 VDC 1 Form A (SPST-NO) 1.1 VDC to 1.4 VDC SOP-4 Photo MOSFET 30 mA - 40 C + 110 C 4.55 mm (0.179 in) 3.7 mm (0.146 in) 2.1 mm (0.083 in) TLP172AM
Toshiba Solid State Relays - PCB Mount Photorelay 1-Form-A VOFF=350V .11A 50Ohm 7 385In Stock
9 000Expected 27/08/2026
Min.: 1
Mult.: 1
: 3 000

Reel, Cut Tape, MouseReel PCB Mount 110 mA 350 VAC, 350 VDC 1 Form A (SPST-NO) 1.1 VDC to 1.4 VDC SOP-4 Photo MOSFET 30 mA - 40 C + 110 C 4.55 mm (0.179 in) 3.7 mm (0.146 in) 2.1 mm (0.083 in) TLP172GM
Toshiba Solid State Relays - PCB Mount Photorelay 1-Form-A VOFF=60V 0.7A 2Ohm 14 647In Stock
27 000Expected 04/09/2026
Min.: 1
Mult.: 1
: 3 000

Reel, Cut Tape, MouseReel PCB Mount 700 mA 60 VAC, 60 VDC 1 Form A (SPST-NO) 1.1 VDC to 1.4 VDC SOP-4 Photo MOSFET 50 mA - 40 C + 110 C 4.55 mm (0.179 in) 3.7 mm (0.146 in) 2.1 mm (0.083 in) TLP176AM
Toshiba Solid State Relays - PCB Mount MOSFET 1-Form-A Voff=100V .1A 14Ohm 4 208In Stock
4 500Expected 16/11/2026
Min.: 1
Mult.: 1
: 1 500

Reel, Cut Tape, MouseReel PCB Mount 100 mA 100 VAC, 100 VDC 1 Form A (SPST-NO) 1 VDC to 1.3 VDC USOP-4 Photo MOSFET 50 mA - 40 C + 85 C 3.25 mm (0.128 in) 2.05 mm (0.081 in) 1.65 mm (0.065 in) TLP3320
Toshiba Solid State Relays - PCB Mount Photorelay Voff=40V Ion=0.12A Ron=14Ohm 3 722In Stock
9 000Expected 31/08/2026
Min.: 1
Mult.: 1
: 3 000

Reel, Cut Tape, MouseReel PCB Mount 120 mA 40 VAC, 40 VDC 1 Form A (SPST-NO) 1.1 VDC to 1.4 VDC VSON-4 Photo MOSFET 30 mA - 40 C + 110 C 2.45 mm (0.096 in) 1.45 mm (0.057 in) 1.3 mm (0.051 in) TLP3440
Toshiba Solid State Relays - PCB Mount Photorelay Voff=40V Ion=0.1A Ron=20Ohm 2 323In Stock
Min.: 1
Mult.: 1
: 3 000

Reel, Cut Tape, MouseReel PCB Mount 100 mA 40 VAC, 40 VDC 1 Form A (SPST-NO) 1.1 VDC to 1.4 VDC VSON-4 Photo MOSFET 30 mA - 40 C + 110 C 2.45 mm (0.096 in) 1.45 mm (0.057 in) 1.3 mm (0.051 in) TLP3442

Panasonic Industry Solid State Relays - PCB Mount AC/DC type 80V 70 mA SOP Form A Norm-Ope 558In Stock
3 000Expected 26/01/2027
Min.: 1
Mult.: 1
: 1 000

Reel, Cut Tape, MouseReel PCB Mount 70 mA 80 VAC, 80 VDC 4 Form A (4PST-NO) 1.25 VDC SOP-16 Photo MOSFET 50 mA - 40 C + 85 C 10.37 mm (0.408 in) 4.4 mm (0.173 in) 2.1 mm (0.083 in) AQS
Panasonic Industry Solid State Relays - PCB Mount 60v 500mA DIP Form A Norm-Open 2 029In Stock
Min.: 1
Mult.: 1
: 1 000

Reel, Cut Tape, MouseReel PCB Mount 500 mA 60 VDC 1 Form A (SPST-NO) 1.35 VDC SMD DIP-6 Photo MOSFET 50 mA - 40 C + 85 C 8.8 mm (0.346 in) 6.4 mm (0.252 in) 3.6 mm (0.142 in) AQV
Panasonic Industry Solid State Relays - PCB Mount 60V 550mA SOP Form A Norm-Open 3 694In Stock
Min.: 1
Mult.: 1
: 1 000

Reel, Cut Tape, MouseReel PCB Mount 500 mA 60 VAC, 60 VDC 1 Form A (SPST-NO) 1.25 VDC SOP-6 Photo MOSFET 50 mA - 40 C + 85 C 6.3 mm (0.248 in) 4.4 mm (0.173 in) 2.1 mm (0.083 in) AQV
Panasonic Industry Solid State Relays - PCB Mount RELAY OPTO AC/DC 600V 40MA 1 424In Stock
Min.: 1
Mult.: 1
: 1 000

Reel, Cut Tape, MouseReel PCB Mount 40 mA 600 VAC, 600 VDC 1 Form A (SPST-NO) 1.25 VDC SOP-6 Photo MOSFET 50 mA - 40 C + 85 C 6.3 mm (0.248 in) 4.4 mm (0.173 in) 2.1 mm (0.083 in) AQV
Panasonic Industry Solid State Relays - PCB Mount 400v 50mA SOP Form A Norm-Open 775In Stock
Min.: 1
Mult.: 1
: 1 000

Reel, Cut Tape, MouseReel PCB Mount 40 mA 400 VAC, 400 VDC 1 Form A (SPST-NO) 1.25 VDC SOP-6 Photo MOSFET 50 mA - 40 C + 85 C 6.3 mm (0.248 in) 4.4 mm (0.173 in) 2.1 mm (0.083 in) AQV
Panasonic Industry Solid State Relays - PCB Mount 200v 70mA SOP Form A Norm-Open 1 623In Stock
Min.: 1
Mult.: 1
: 1 000

Reel, Cut Tape, MouseReel PCB Mount 50 mA 200 VAC, 200 VDC 1 Form A (SPST-NO) 1.25 VDC SOP-6 Photo MOSFET 50 mA - 40 C + 85 C 6.3 mm (0.248 in) 4.4 mm (0.173 in) 2.1 mm (0.083 in) AQV