MouseReel Solid State Relays - PCB Mount

Results: 415
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Mounting Style Load Current Rating Load Voltage Rating Relay Contact Form Control Voltage Range Package/Case Output Type Input Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series
Panasonic Industry Solid State Relays - PCB Mount 40v 500ma DIP Form A Norm-Open 2 163In Stock
3 000Expected 02/12/2026
Min.: 1
Mult.: 1
: 1 000

Reel, Cut Tape, MouseReel PCB Mount 500 mA 40 VAC, 40 VDC 1 Form A (SPST-NO) 1.25 VDC SMD DIP-6 Photo MOSFET 50 mA - 40 C + 85 C 8.8 mm (0.346 in) 6.4 mm (0.252 in) 3.6 mm (0.142 in) AQV
Panasonic Industry Solid State Relays - PCB Mount 60v 400mA DIP Form A Norm-Open 1 466In Stock
Min.: 1
Mult.: 1
: 1 000

Reel, Cut Tape, MouseReel PCB Mount 400 mA 60 VAC, 60 VDC 1 Form A (SPST-NO) 1.25 VDC SMD DIP-6 Photo MOSFET 50 mA - 40 C + 85 C 8.8 mm (0.346 in) 6.4 mm (0.252 in) 3.6 mm (0.142 in) AQV
Panasonic Industry Solid State Relays - PCB Mount PhotoMOS 1 Form A 3.5A 60V AC/DC 1 138In Stock
Min.: 1
Mult.: 1
: 1 000

Reel, Cut Tape, MouseReel PCB Mount 3.5 A 60 VAC, 60 VDC 1 Form A (SPST-NO) SMD DIP-6 MOSFET - 40 C + 85 C AQV
Panasonic Industry Solid State Relays - PCB Mount PhotoMOS SOP 1Form A 3.3A 60V AC/DC 1 894In Stock
Min.: 1
Mult.: 1
: 1 000

Reel, Cut Tape, MouseReel PCB Mount 3.3 A 60 VAC, 60 VDC 1 Form A (SPST-NO) 1.32 VDC SOP-6 Photo MOSFET 50 mA - 40 C + 85 C 6.3 mm (0.248 in) 4.4 mm (0.173 in) 2.1 mm (0.083 in) AQV
Panasonic Industry Solid State Relays - PCB Mount 60v 400mA DIP Form A Norm-Open 2 934In Stock
Min.: 1
Mult.: 1
: 1 000

Reel, Cut Tape, MouseReel PCB Mount 2.5 A 60 VAC, 60 VDC 1 Form A (SPST-NO) 1.14 VDC SMD DIP-6 Photo MOSFET 50 mA - 40 C + 85 C 8.8 mm (0.346 in) 6.4 mm (0.252 in) 3.6 mm (0.142 in) AQV
Panasonic Industry Solid State Relays - PCB Mount 250v 200mA DIP Form A Norm-Open 1 286In Stock
Min.: 1
Mult.: 1
: 1 000

Reel, Cut Tape, MouseReel PCB Mount 200 mA 250 VAC, 250 VDC 1 Form A (SPST-NO) 1.25 VDC SMD DIP-6 Photo MOSFET 50 mA - 40 C + 85 C 8.8 mm (0.346 in) 6.4 mm (0.252 in) 3.6 mm (0.142 in) AQV
Panasonic Industry Solid State Relays - PCB Mount 400v 150mA DIP Form A Norm-Open 1 552In Stock
2 000On Order
Min.: 1
Mult.: 1
: 1 000

Reel, Cut Tape, MouseReel PCB Mount 150 mA 400 VAC, 400 VDC 1 Form A (SPST-NO) 1.25 VDC SMD DIP-6 Photo MOSFET 50 mA - 40 C + 85 C 8.8 mm (0.346 in) 6.4 mm (0.252 in) 3.6 mm (0.142 in) AQV
Panasonic Industry Solid State Relays - PCB Mount 200v 250mA DIP Form A Norm-Open 940In Stock
Min.: 1
Mult.: 1
: 1 000

Reel, Cut Tape, MouseReel PCB Mount 250 mA 200 VAC, 200 VDC 1 Form A (SPST-NO) 1.25 VDC SMD DIP-6 Photo MOSFET 50 mA - 40 C + 85 C 8.8 mm (0.346 in) 6.4 mm (0.252 in) 3.6 mm (0.142 in) AQV
Panasonic Industry Solid State Relays - PCB Mount 1000v 30mA DIP Form A Norm-Open 1 201In Stock
Min.: 1
Mult.: 1
: 1 000

Reel, Cut Tape, MouseReel PCB Mount 30 mA 1 kVAC, 1 kVDC 1 Form A (SPST-NO) 1.25 VDC SMD DIP-6 Photo MOSFET 50 mA - 40 C + 85 C 8.8 mm (0.346 in) 6.4 mm (0.252 in) 3.6 mm (0.142 in) AQV
Panasonic Industry Solid State Relays - PCB Mount 250V 200mA DIP Form B Norm-Clsd 970In Stock
Min.: 1
Mult.: 1
: 1 000

Reel, Cut Tape, MouseReel PCB Mount 200 mA 250 VAC, 250 VDC 1 Form B (SPST-NC) 1.25 VDC SMD DIP-6 Photo MOSFET 50 mA - 40 C + 85 C 8.8 mm (0.346 in) 6.4 mm (0.252 in) 3.6 mm (0.142 in) AQV
Panasonic Industry Solid State Relays - PCB Mount 350v 120mA DIP Form A Norm-Open 1 473In Stock
Min.: 1
Mult.: 1
: 1 000

Reel, Cut Tape, MouseReel PCB Mount 120 mA 350 VAC, 350 VDC 2 Form A (DPST-NO) 1.25 VDC SMD DIP-8 Photo MOSFET 50 mA - 40 C + 85 C 9.86 mm (0.388 in) 6.4 mm (0.252 in) 2.9 mm (0.114 in) AQW
Panasonic Industry Solid State Relays - PCB Mount RELAY OPTO AC/DC 60V 500MA 8-SMD 3 367In Stock
3 000Expected 01/03/2027
Min.: 1
Mult.: 1
: 1 000

Reel, Cut Tape, MouseReel PCB Mount 500 mA 60 VAC, 60 VDC 2 Form A (DPST-NO) 1.25 VDC SMD DIP-8 Photo MOSFET 50 mA - 40 C + 85 C 9.86 mm (0.388 in) 6.4 mm (0.252 in) 2.9 mm (0.114 in) AQW
Panasonic Industry Solid State Relays - PCB Mount 400v 100mA DIP Form A Norm-Open 2 236In Stock
3 000Expected 21/09/2026
Min.: 1
Mult.: 1
: 1 000

Reel, Cut Tape, MouseReel PCB Mount 100 mA 400 VAC, 400 VDC 2 Form A (DPST-NO) 1.25 VDC SMD DIP-8 Photo MOSFET 50 mA - 40 C + 85 C 9.86 mm (0.388 in) 6.4 mm (0.252 in) 2.9 mm (0.114 in) AQW
Panasonic Industry Solid State Relays - PCB Mount 350v 130mA SOP Form A Norm-Open 1 725In Stock
Min.: 1
Mult.: 1
: 1 000

Reel, Cut Tape, MouseReel PCB Mount 120 mA 350 VAC, 350 VDC 2 Form A (DPST-NO) 1.14 VDC Photo MOSFET 50 mA - 40 C + 85 C 9.37 mm (0.369 in) 4.4 mm (0.173 in) 2.1 mm (0.083 in) AQW
Panasonic Industry Solid State Relays - PCB Mount RELAY OPTO DPST-NC 100MA 8SMD 792In Stock
Min.: 1
Mult.: 1
: 1 000

Reel, Cut Tape, MouseReel PCB Mount 100 mA 400 VAC, 400 VDC 2 Form B (DPST-NC) 1.25 VDC SMD DIP-8 Photo MOSFET 50 mA - 40 C + 85 C 9.86 mm (0.388 in) 6.4 mm (0.252 in) 2.9 mm (0.114 in) AQW
Panasonic Industry Solid State Relays - PCB Mount 350v 120mA SOP Form A Norm-Open 945In Stock
1 000Expected 11/01/2027
Min.: 1
Mult.: 1
: 1 000

Reel, Cut Tape, MouseReel PCB Mount 120 mA 350 VAC, 350 VDC 1 Form A (SPST-NO) 1.13 VDC SOP-4 Photo MOSFET 50 mA - 40 C + 85 C 4.4 mm (0.173 in) 4.3 mm (0.169 in) 2.1 mm (0.083 in) AQY
Panasonic Industry Solid State Relays - PCB Mount 350v 120mA SOP Form A Norm-Open 1 984In Stock
2 000Expected 11/01/2027
Min.: 1
Mult.: 1
: 1 000

Reel, Cut Tape, MouseReel PCB Mount 120 mA 350 VAC, 350 VDC 1 Form A (SPST-NO) 1.13 VDC SOP-4 Photo MOSFET 50 mA - 40 C + 85 C 4.4 mm (0.173 in) 4.3 mm (0.169 in) 2.1 mm (0.083 in) AQY
Panasonic Industry Solid State Relays - PCB Mount 120MA 350V 6PIN 1 FORM A 4 224In Stock
35 000Expected 27/08/2026
Min.: 1
Mult.: 1
: 1 000

Reel, Cut Tape, MouseReel PCB Mount 120 mA 350 VAC, 350 VDC 1 Form A (SPST-NO) 1.25 VDC SOP-4 Photo MOSFET 50 mA - 40 C + 85 C 4.4 mm (0.173 in) 4.3 mm (0.169 in) 2 mm (0.079 in) AQY
Panasonic Industry Solid State Relays - PCB Mount 30v 1000mA DIP Form A Norm-Open 1 834In Stock
3 000Expected 21/09/2026
Min.: 1
Mult.: 1
: 1 000

Reel, Cut Tape, MouseReel PCB Mount 1 A 30 VAC, 30 VDC 1 Form A (SPST-NO) 1.25 VDC SMD DIP-4 Photo MOSFET 50 mA - 40 C + 85 C 6.4 mm (0.252 in) 4.78 mm (0.188 in) 2.9 mm (0.114 in) AQY
Panasonic Industry Solid State Relays - PCB Mount 60V 550mA DIP Form A Norm-Open 1 704In Stock
Min.: 1
Mult.: 1
: 1 000

Reel, Cut Tape, MouseReel PCB Mount 1.1 A 60 VAC, 60 VDC 1 Form A (SPST-NO) 1.32 VDC SMD DIP-4 Photo MOSFET 50 mA - 40 C + 85 C 6.4 mm (0.252 in) 4.78 mm (0.188 in) 2.9 mm (0.114 in) AQY
Panasonic Industry Solid State Relays - PCB Mount 60V 1A SOP Form A Norm-Open 2 920In Stock
28 000On Order
Min.: 1
Mult.: 1
: 1 000

Reel, Cut Tape, MouseReel PCB Mount 1 A 60 VAC, 60 VDC 1 Form A (SPST-NO) 1.32 VDC SOP-4 Photo MOSFET 50 mA - 40 C + 85 C 4.4 mm (0.173 in) 4.3 mm (0.169 in) 2.1 mm (0.083 in) AQY
Panasonic Industry Solid State Relays - PCB Mount 60V 550mA 1A SOP Form A Norm-Open 1 465In Stock
Min.: 1
Mult.: 1
: 1 000

Reel, Cut Tape, MouseReel PCB Mount 1 A 60 VAC, 60 VDC 1 Form A (SPST-NO) 1.32 VDC SOP-4 Photo MOSFET 50 mA - 40 C + 85 C 4.4 mm (0.173 in) 4.3 mm (0.169 in) 2.1 mm (0.083 in) AQY
Panasonic Industry Solid State Relays - PCB Mount 40v 120mA 40V load voltage 2 092In Stock
3 500Expected 11/01/2027
Min.: 1
Mult.: 1
: 3 500

Reel, Cut Tape, MouseReel PCB Mount 120 mA 40 VAC, 40 VDC 1 Form A (SPST-NO) 1.14 VDC SON-4 Photo MOSFET 50 mA - 40 C + 85 C 2.95 mm (0.116 in) 2.2 mm (0.087 in) 1.4 mm (0.055 in) AQY
Panasonic Industry Solid State Relays - PCB Mount 40v 120mA SOP Form A Norm-Open 1 086In Stock
Min.: 1
Mult.: 1
: 1 000

Reel, Cut Tape, MouseReel PCB Mount 120 mA 40 VAC, 40 VDC 1 Form A (SPST-NO) 1.25 VDC SOP-4 Photo MOSFET 50 mA - 40 C + 85 C 4.4 mm (0.173 in) 4.3 mm (0.169 in) 2.1 mm (0.083 in) AQY
Panasonic Industry Solid State Relays - PCB Mount 40v 120mA DIP Form A Norm-Open 1 262In Stock
Min.: 1
Mult.: 1
: 1 000

Reel, Cut Tape, MouseReel PCB Mount 120 mA 40 VAC, 40 VDC 1 Form A (SPST-NO) 1.14 VDC SSOP-4 Photo MOSFET 50 mA - 40 C + 85 C 4.45 mm (0.175 in) 2.65 mm (0.104 in) 1.8 mm (0.071 in) AQY