Each Solid State Relays - PCB Mount

Results: 108
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Mounting Style Load Current Rating Load Voltage Rating Relay Contact Form Control Voltage Range Package/Case Output Type Input Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series
Crydom Solid State Relays - PCB Mount 280VAC MINI-SIP 25A 5In Stock
Min.: 1
Mult.: 1

Each PCB Mount 25 A 280 VAC 1 Form A (SPST-NO) 90 VAC to 140 VAC SIP-4 SCR 10 mA - 30 C + 80 C 43.1 mm (1.697 in) 18.3 mm (0.72 in) 34.3 mm (1.35 in) PF
Crydom Solid State Relays - PCB Mount PCB DIP SSR, 240VA C/1.5A, 3.5-10VAC 25In Stock
Min.: 1
Mult.: 1

Each PCB Mount 1.5 A 280 VAC 1 Form A (SPST-NO) 3.5 VDC to 10 VDC DIP-16 SCR 15 mA - 30 C + 80 C 21.6 mm (0.85 in) 6.7 mm (0.264 in) 4.8 mm (0.189 in) SDV
Crydom Solid State Relays - PCB Mount SSR SPST-NO 240VAC 15A ZERO QC 11In Stock
Min.: 1
Mult.: 1
Each Panel Mount 15 A 280 VAC 1 Form A (SPST-NO) 3 VDC to 32 VDC SIP-4 SCR - 40 C + 80 C 78.232 mm (3.08 in) 12.7 mm (0.5 in) 28.448 mm (1.12 in) UPD24
Crydom Solid State Relays - PCB Mount PCB SIP SSR 280Vac /5A, 90-140Vac,ZC 19In Stock
Min.: 1
Mult.: 1
Each PCB Mount 5 A 280 VAC 1 Form A (SPST-NO) 90 VAC to 140 VAC SIP-4 SCR 10 mA - 10 C + 80 C 43.1 mm (1.697 in) 7.6 mm (0.299 in) 25.4 mm (1 in) CX
Crydom Solid State Relays - PCB Mount PCB DIP SSR, 240VA C/1.5A, 10-35mA

Each PCB Mount 1.5 A 280 VAC 1 Form A (SPST-NO) SCR - 30 C + 80 C 21.6 mm (0.85 in) 6.7 mm (0.264 in) 4.8 mm (0.189 in) SDI
Crydom Solid State Relays - PCB Mount PCB Mini-SIP 280V 1,5A,4-10V,ZC,SCR
499Expected 06/10/2026
Min.: 1
Mult.: 1

Each PCB Mount 1.5 A 280 VAC 1 Form A (SPST-NO) 4 VDC to 10 VDC SIP-4 SCR 15 mA - 10 C + 80 C 24.1 mm (0.949 in) 5.1 mm (0.201 in) 12.7 mm (0.5 in) ASO
Crydom Solid State Relays - PCB Mount SSR SPST-NO 60VDC 20A SIP
40Expected 19/08/2026
Min.: 1
Mult.: 1

Each PCB Mount 20 A 60 VDC 1 Form A (SPST-NO) 20 VDC to 28 VDC SIP-4 MOSFET 12 mA - 30 C + 80 C 43.1 mm (1.697 in) 7.6 mm (0.299 in) 25.4 mm (1 in) CMX
Crydom Solid State Relays - PCB Mount 24VDC/3.5A,5VDCinput 6mm SIP SSR
172On Order
Min.: 1
Mult.: 1

Each PCB Mount 3.5 A 24 VDC 1 Form A (SPST-NO) 3 VDC to 12 VDC SIP-4 MOSFET 10 mA - 20 C + 80 C 28 mm (1.102 in) 5 mm (0.197 in) 15 mm (0.591 in) CN
Crydom Solid State Relays - PCB Mount PCB SIP SSR 660Vac 5A, 3-15Vdc,ZC
107On Order
Min.: 1
Mult.: 1

Each PCB Mount 5 A 660 VAC 1 Form A (SPST-NO) 4 VDC to 15 VDC SIP-4 SCR 15 mA - 10 C + 80 C 43.1 mm (1.697 in) 7.6 mm (0.299 in) 25.4 mm (1 in) CX
Crydom Solid State Relays - PCB Mount PCB Mini-SIP SSR 60 Vdc/3A,3-10Vdc,ZC
454On Order
Min.: 1
Mult.: 1

Each PCB Mount 3 A 60 VDC 1 Form A (SPST-NO) 3 VDC to 10 VDC SIP-4 MOSFET 20 mA - 30 C + 80 C 24.1 mm (0.949 in) 5.1 mm (0.201 in) 12.7 mm (0.5 in) DMO
Crydom Solid State Relays - PCB Mount UPD Three-Phase 240V 15A ZC Panel Mt
20Expected 27/08/2026
Min.: 1
Mult.: 1

Each Panel Mount 15 A 280 VAC 3 Form A (3PST-NO) 3 VDC to 32 VDC SIP-8 SCR 14 mA - 40 C + 80 C 78.232 mm (3.08 in) 12.7 mm (0.5 in) 28.448 mm (1.12 in) UPD24TP
Crydom Solid State Relays - PCB Mount PCB SIP SSR 280VAC 2A, 3-32VDC,ZC
40Expected 20/08/2026
Min.: 1
Mult.: 1

Each PCB Mount 2 A 280 VAC 1 Form A (SPST-NO) 3 VDC to 32 VDC SIP-4 Triac 3 mA - 30 C + 80 C 43.2 mm (1.701 in) 11.9 mm (0.469 in) 29.9 mm (1.177 in) D2W
Crydom Solid State Relays - PCB Mount SSR SPST-NO 200VDC 3A SIP
9Expected 21/10/2026
Min.: 1
Mult.: 1

Each PCB Mount 3 A 200 VDC 1 Form A (SPST-NO) 20 VDC to 28 VDC SIP-4 MOSFET 12 mA - 30 C + 80 C 43.1 mm (1.697 in) 7.6 mm (0.299 in) 25.4 mm (1 in) CMX
Crydom Solid State Relays - PCB Mount PCB SIP SSR 530Vac /5A, 3-15Vdc,RN
40Expected 13/08/2026
Min.: 1
Mult.: 1

Each PCB Mount 5 A 530 VAC 1 Form A (SPST-NO) 4 VDC to 15 VDC SIP-4 SCR 15 mA - 10 C + 80 C 43.1 mm (1.697 in) 7.6 mm (0.299 in) 25.4 mm (1 in) CX
Crydom Solid State Relays - PCB Mount PCB Mini-SIP SSR 60 Vdc/1A,3-9Vdc
35Expected 11/11/2026
Min.: 1
Mult.: 1

Each PCB Mount 1 A 60 VDC 1 Form A (SPST-NO) 3 VDC to 9 VDC SIP-4 MOSFET 15 mA - 30 C + 80 C 24.1 mm (0.949 in) 10.2 mm (0.402 in) 12.7 mm (0.5 in) DO
Crydom Solid State Relays - PCB Mount PCB SIP SSR 530VAC /10A, LVDC, RN
20Expected 28/09/2026
Min.: 1
Mult.: 1

Each PCB Mount 25 A 530 VAC 1 Form A (SPST-NO) 4 VDC to 15 VDC SIP-4 SCR 43.1 mm (1.697 in) 18.3 mm (0.72 in) 34.3 mm (1.35 in) PF
Crydom Solid State Relays - PCB Mount PCB SIP SSR 530VAC /10A, 24VDC, ZC
20Expected 24/11/2026
Min.: 1
Mult.: 1

Each PCB Mount 25 A 530 VAC 1 Form A (SPST-NO) 15 VDC to 32 VDC SIP-4 SCR 15 mA - 30 C + 80 C 43.1 mm (1.697 in) 18.3 mm (0.72 in) 34.3 mm (1.35 in) PF
Crydom Solid State Relays - PCB Mount PCB SIP SSR 660VAC /10A, 24VDC, ZC
20Expected 24/08/2026
Min.: 1
Mult.: 1

Each PCB Mount 25 A 660 VAC 1 Form A (SPST-NO) 15 VDC to 32 VDC SIP-4 SCR 15 mA - 30 C + 80 C 43.1 mm (1.697 in) 18.3 mm (0.72 in) 34.3 mm (1.35 in) PF
Crydom Solid State Relays - PCB Mount PCB SIP SSR 240VAC /10A, 24VDC, RN
20Expected 19/10/2026
Min.: 1
Mult.: 1

Each PCB Mount 25 A 280 VAC 1 Form A (SPST-NO) 15 VDC to 32 VDC SIP-4 SCR 15 mA - 30 C + 80 C 40.6 mm (1.598 in) 22.8 mm (0.898 in) 34.2 mm (1.346 in) SPF
Crydom Solid State Relays - PCB Mount PCB SIP SSR 660VAC /10A, 24VDC, ZC
20Expected 24/08/2026
Min.: 1
Mult.: 1

Each PCB Mount 25 A 660 VAC 1 Form A (SPST-NO) 15 VDC to 32 VDC SIP-4 SCR 15 mA - 30 C + 80 C 40.6 mm (1.598 in) 22.8 mm (0.898 in) 34.2 mm (1.346 in) SPF
Crydom Solid State Relays - PCB Mount UPD Three-Phase 240V / 15A Ran PCB Lead-Time 10 Weeks
Min.: 1
Mult.: 1

Each PCB Mount 15 A 280 VAC 3 Form A (3PST-NO) 3 VDC to 32 VDC SIP-8 SCR 14 mA - 40 C + 80 C 78.232 mm (3.08 in) 12.7 mm (0.5 in) 28.448 mm (1.12 in) UPD24TP
Crydom Solid State Relays - PCB Mount 24VDC/3.5A, 60VDC input, 6mm SIP SSR Non-Stocked Lead-Time 18 Weeks
Min.: 595
Mult.: 595

Each PCB Mount 3.5 A 24 VDC 1 Form A (SPST-NO) 15 VDC to 30 VDC SIP-4 MOSFET 28 mm (1.102 in) 5 mm (0.197 in) 15 mm (0.591 in) CN
Crydom Solid State Relays - PCB Mount 48VDC/0.1A, 60VDC input, 6mm SIP SSR Non-Stocked Lead-Time 18 Weeks
Min.: 1 110
Mult.: 1 110

Each PCB Mount 100 mA 48 VDC 1 Form A (SPST-NO) 3 VDC to 12 VDC SIP-4 MOSFET 3 mA - 20 C + 80 C 28 mm (1.102 in) 5 mm (0.197 in) 15 mm (0.591 in) CN
Crydom Solid State Relays - PCB Mount SSR Relay, PCB Mount SIP 6mm, 240VAC/2A, 5VDC In, Instantaneous Non-Stocked Lead-Time 16 Weeks
Min.: 740
Mult.: 740

Each PCB Mount 2 A 24 VAC to 280 VAC 3 VDC to 12 VDC CN
Crydom Solid State Relays - PCB Mount SSR Relay, PCB Mount SIP 6mm, 240VAC/2A, 24VDC In, Instantaneous Non-Stocked Lead-Time 16 Weeks
Min.: 40
Mult.: 40

Each PCB Mount 2 A 24 VAC to 280 VAC 1 Form A (SPST-NO) 15 VDC to 30 VDC - 20 C + 80 C 28 mm (1.102 in) 5 mm (0.197 in) 15 mm (0.591 in) CN