10/100 Base-T SMD/SMT Audio Transformers / Signal Transformers

Results: 60
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Termination Style Frequency Range Inductance Primary Impedance Secondary Impedance Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Number of Channels Application Package/Case Length Width Height Series Qualification Packaging
iNRCORE Audio Transformers / Signal Transformers Non-Stocked
Min.: 1 200
Mult.: 600
: 600

Signal Transformers Module SMD/SMT 350 uH 1.5 kV - 40 C + 85 C 1 Channel 10/100 Base-T 12.7 mm 7.11 mm 5.97 mm R-NL Reel
iNRCORE Audio Transformers / Signal Transformers Non-Stocked
Min.: 1 000
Mult.: 25

Signal Transformers Module SMD/SMT 100 kHz to 100 MHz 350 uH 1.5 kV - 40 C + 85 C 1 Channel 10/100 Base-T 15.11 mm 13.16 mm 6.12 mm R-NL Bulk
iNRCORE Audio Transformers / Signal Transformers Non-Stocked
Min.: 1 005
Mult.: 15

Signal Transformers Module SMD/SMT 100 kHz to 100 MHz 350 uH 1.5 kV - 40 C + 85 C 1 Channel 10/100 Base-T 27.43 mm 12.19 mm 5.74 mm R-NL Bulk
Wurth Elektronik Audio Transformers / Signal Transformers WE-LAN 1Port SMD Trnsfmr Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 250

LAN Transformers LAN SMD/SMT 350 uH 4 kVAC 0 C + 70 C Quad 10/100 Base-T 24.55 mm x 18.25 mm x 10.85 mm 24.55 mm 18.25 mm 10.85 mm WE-LAN Reel, Cut Tape, MouseReel
Wurth Elektronik Audio Transformers / Signal Transformers WE-LAN 10/100 Base-T 1Port SMD Transfrme Non-Stocked
Min.: 1 200
Mult.: 300
: 300

LAN Transformers LAN SMD/SMT 100 kHz to 100 MHz 350 uH 4 kVAC 0 C + 70 C Single 10/100 Base-T 17.1 mm 15.34 mm 8.4 mm WE-LAN Reel
ABRACON Audio Transformers / Signal Transformers LAN 1 Port 10/100 Base-TX T,C Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

PoE Transformers Module SMD/SMT 1 MHz to 100 MHz 350 uH 1.5 kVrms - 40 C + 85 C Single 10/100 Base-T 12.7 mm 8.8 mm 5.7 mm 2201 Tube
Taoglas Audio Transformers / Signal Transformers LAN XFMR 10/100 BASE-T (PoE) Non-Stocked Lead-Time 16 Weeks
Min.: 400
Mult.: 400
: 400

LAN Transformers LAN Transformer SMD/SMT 350 uH - 40 C + 85 C 10/100 Base-T 13.6 mm 15.2 mm 5.7 mm Exos Reel
Pulse Electronics H1019NLT
Pulse Electronics Audio Transformers / Signal Transformers 10/100Base-T SMD 1Ohm 1-Port Non-Stocked Lead-Time 10 Weeks
Min.: 900
Mult.: 300
: 300

LAN Transformers Module SMD/SMT 350 uH 1.5 kV 0 C + 70 C 1 Channel 10/100 Base-T Reel
Pulse Electronics H1267NLT
Pulse Electronics Audio Transformers / Signal Transformers 100Base-TX SMD 1-Port Non-Stocked Lead-Time 10 Weeks
Min.: 600
Mult.: 300
: 300

LAN Transformers Module SMD/SMT 100 kHz to 100 MHz 350 uH 1.5 kV 0 C + 70 C Single 10/100 Base-T 17.53 mm 12.2 mm 5.51 mm Reel
iNRCORE 100B-1011
iNRCORE Audio Transformers / Signal Transformers XFMR CHOKE QUAD 100BT SMT PBC Non-Stocked Lead-Time 10 Weeks
Min.: 25
Mult.: 25
No
Audio Transformers Module SMD/SMT 350 uH - 40 C + 85 C Quad 10/100 Base-T 0.69 in x 0.48 in x 0.225 in 0.69 in 0.48 in 0.225 in 100B Tube