Bourns IsoM5 Series Varistors

Results: 60
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Bourns Varistors IsoMOV 5KA 250Vrms Reel Crimped Non-Stocked Lead-Time 10 Weeks
Min.: 10 000
Mult.: 400
: 400

IsoM5 MOVs, GDTs PCB Mount Radial 250 VAC 320 VDC 13.2 mm 10 kA 203 J 40 pF - 40 C + 125 C Reel
Bourns Varistors IsoMOV 5KA 275Vrms Bulk Straight Non-Stocked Lead-Time 10 Weeks
Min.: 3 000
Mult.: 300

IsoM5 MOVs, GDTs PCB Mount Radial 275 VAC 350 VDC 730 V 13.2 mm 10 kA 223 J 40 pF - 40 C + 125 C Bulk
Bourns Varistors IsoMOV 5KA 275Vrms Bulk Crimped Non-Stocked Lead-Time 10 Weeks
Min.: 3 000
Mult.: 300

IsoM5 MOVs, GDTs PCB Mount Radial 275 VAC 350 VDC 730 V 13.2 mm 10 kA 223 J 40 pF - 40 C + 125 C Bulk
Bourns Varistors IsoMOV 5KA 275Vrms Reel Straight Non-Stocked Lead-Time 10 Weeks
Min.: 10 000
Mult.: 400
: 400

IsoM5 MOVs, GDTs PCB Mount Radial 275 VAC 350 VDC 730 V 13.2 mm 10 kA 223 J 40 pF - 40 C + 125 C Reel
Bourns Varistors IsoMOV 5KA 275Vrms Reel In-Line Non-Stocked Lead-Time 10 Weeks
Min.: 10 000
Mult.: 400
: 400

IsoM5 MOVs Through Hole Radial 275 VAC 350 VDC 730 V 17 mm 250 A 40 pF - 40 C + 125 C Reel
Bourns Varistors IsoMOV 5KA 275Vrms Reel Crimped Non-Stocked Lead-Time 10 Weeks
Min.: 10 000
Mult.: 400
: 400

IsoM5 MOVs, GDTs PCB Mount Radial 275 VAC 350 VDC 730 V 13.2 mm 10 kA 223 J 40 pF - 40 C + 125 C Reel
Bourns Varistors IsoMOV 5KA 300Vrms Bulk Straight Non-Stocked Lead-Time 10 Weeks
Min.: 3 000
Mult.: 300

IsoM5 MOVs, GDTs PCB Mount Radial 300 VAC 385 VDC 800 V 13.2 mm 10 kA 242 J 40 pF - 40 C + 125 C Bulk
Bourns Varistors IsoMOV 5KA 300Vrms Bulk Crimped Non-Stocked Lead-Time 10 Weeks
Min.: 3 000
Mult.: 300

IsoM5 MOVs, GDTs PCB Mount Radial 300 VAC 385 VDC 800 V 13.2 mm 10 kA 242 J 40 pF - 40 C + 125 C Bulk
Bourns Varistors IsoMOV 5KA 300Vrms Reel Straight Non-Stocked Lead-Time 10 Weeks
Min.: 10 000
Mult.: 400
: 400

IsoM5 MOVs, GDTs PCB Mount Radial 300 VAC 385 VDC 800 V 13.2 mm 10 kA 242 J 40 pF - 40 C + 125 C Reel
Bourns Varistors IsoMOV 5KA 300Vrms Reel In-Line Non-Stocked Lead-Time 10 Weeks
Min.: 10 000
Mult.: 400
: 400

IsoM5 MOVs Through Hole Radial 300 VAC 385 VDC 800 V 17 mm 250 A 40 pF - 40 C + 125 C Reel
Bourns Varistors IsoMOV 5KA 300Vrms Reel Crimped Non-Stocked Lead-Time 10 Weeks
Min.: 10 000
Mult.: 400
: 400

IsoM5 MOVs, GDTs PCB Mount Radial 300 VAC 385 VDC 800 V 13.2 mm 10 kA 242 J 40 pF - 40 C + 125 C Reel
Bourns Varistors IsoMOV 5KA 320Vrms Bulk Straight Non-Stocked Lead-Time 10 Weeks
Min.: 3 000
Mult.: 300

IsoM5 MOVs, GDTs PCB Mount Radial 320 VAC 415 VDC 875 V 13.2 mm 10 kA 258 J 40 pF - 40 C + 125 C Bulk
Bourns Varistors IsoMOV 5KA 320Vrms Bulk Crimped Non-Stocked Lead-Time 10 Weeks
Min.: 3 000
Mult.: 300

IsoM5 MOVs, GDTs PCB Mount Radial 320 VAC 415 VDC 875 V 13.2 mm 10 kA 258 J 40 pF - 40 C + 125 C Bulk
Bourns Varistors IsoMOV 5KA 320Vrms Reel Straight Non-Stocked Lead-Time 10 Weeks
Min.: 10 000
Mult.: 400
: 400

IsoM5 MOVs, GDTs PCB Mount Radial 320 VAC 415 VDC 875 V 13.2 mm 10 kA 258 J 40 pF - 40 C + 125 C Reel
Bourns Varistors IsoMOV 5KA 320Vrms Reel In-Line Non-Stocked Lead-Time 10 Weeks
Min.: 10 000
Mult.: 400
: 400

IsoM5 MOVs Through Hole Radial 320 VAC 415 VDC 875 V 17 mm 250 A 40 pF - 40 C + 125 C Reel
Bourns Varistors IsoMOV 5KA 320Vrms Reel Crimped Non-Stocked Lead-Time 10 Weeks
Min.: 10 000
Mult.: 400
: 400

IsoM5 MOVs, GDTs PCB Mount Radial 320 VAC 415 VDC 875 V 13.2 mm 10 kA 258 J 40 pF - 40 C + 125 C Reel
Bourns Varistors IsoMOV 5KA 380Vrms Bulk Straight Non-Stocked Lead-Time 10 Weeks
Min.: 3 000
Mult.: 300

IsoM5 MOVs, GDTs PCB Mount Radial 385 VAC 505 VDC 13.2 mm 10 kA 305 J 40 pF - 40 C + 125 C Bulk
Bourns Varistors IsoMOV 5KA 380Vrms Bulk Crimped Non-Stocked Lead-Time 10 Weeks
Min.: 3 000
Mult.: 300

IsoM5 MOVs, GDTs PCB Mount Radial 385 VAC 505 VDC 13.2 mm 10 kA 305 J 40 pF - 40 C + 125 C Bulk
Bourns Varistors IsoMOV 5KA 380Vrms Reel Straight Non-Stocked Lead-Time 10 Weeks
Min.: 10 000
Mult.: 400
: 300

IsoM5 MOVs, GDTs PCB Mount Radial 385 VAC 505 VDC 13.2 mm 10 kA 305 J 40 pF - 40 C + 125 C Reel
Bourns Varistors IsoMOV 5KA 380Vrms Reel In-Line Non-Stocked Lead-Time 10 Weeks
Min.: 10 000
Mult.: 400
: 300

IsoM5 MOVs Through Hole Radial 385 VAC 505 VDC 1 kV 17 mm 250 A 40 pF - 40 C + 125 C Reel
Bourns Varistors IsoMOV 5KA 380Vrms Reel Crimped Non-Stocked Lead-Time 10 Weeks
Min.: 10 000
Mult.: 400
: 300

IsoM5 MOVs, GDTs PCB Mount Radial 385 VAC 505 VDC 13.2 mm 10 kA 305 J 40 pF - 40 C + 125 C Reel
Bourns Varistors IsoMOV 5KA 420Vrms Bulk Straight Non-Stocked Lead-Time 10 Weeks
Min.: 3 000
Mult.: 300

IsoM5 MOVs, GDTs PCB Mount Radial 420 VAC 560 VDC 13.2 mm 10 kA 336 J 40 pF - 40 C + 125 C Bulk
Bourns Varistors IsoMOV 5KA 420Vrms Bulk Crimped Non-Stocked Lead-Time 10 Weeks
Min.: 3 000
Mult.: 300

IsoM5 MOVs, GDTs PCB Mount Radial 420 VAC 560 VDC 13.2 mm 10 kA 336 J 40 pF - 40 C + 125 C Bulk
Bourns Varistors IsoMOV 5KA 420Vrms Reel Straight Non-Stocked Lead-Time 10 Weeks
Min.: 10 000
Mult.: 400
: 300

IsoM5 MOVs, GDTs PCB Mount Radial 420 VAC 560 VDC 13.2 mm 10 kA 336 J 40 pF - 40 C + 125 C Reel
Bourns Varistors IsoMOV 5KA 420Vrms Reel In-Line Non-Stocked Lead-Time 10 Weeks
Min.: 10 000
Mult.: 400
: 300

IsoM5 MOVs Through Hole Radial 420 VAC 560 VDC 1.1 kV 17 mm 250 A 40 pF - 40 C + 125 C Reel