Littelfuse UltraMOV Varistors

Results: 668
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Littelfuse Varistors RADIAL VARISTOR 10MM ROHS/LEAD FREE Non-Stocked Lead-Time 18 Weeks
Min.: 5 000
Mult.: 500

LV UltraMOV MOVs PCB Mount Radial 40 VAC 56 VDC 68 V 135 V 12.5 mm 2 kA 25 J 1.85 nF - 55 C + 85 C Bulk
Littelfuse Varistors 420V 10mm Epoxy UltraMOV Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

UltraMOV MOVs PCB Mount Radial 420 VAC 560 VDC 1.12 kV 10 mm 3.5 kA 140 pF - 55 C + 85 C Bulk
Littelfuse Varistors 420V 10mm Epoxy UltraMOV Non-Stocked Lead-Time 18 Weeks
Min.: 5 000
Mult.: 500
: 500

UltraMOV 560 VDC 1.12 kV Ammo Pack
Littelfuse Varistors 420V 10mm Epoxy UltraMOV Non-Stocked Lead-Time 18 Weeks
Min.: 5 000
Mult.: 1 000

UltraMOV 560 VDC 1.12 kV Bulk
Littelfuse Varistors 440V 10mm Epoxy UltraMOV Non-Stocked Lead-Time 18 Weeks
Min.: 5 000
Mult.: 1 000

UltraMOV MOVs PCB Mount Radial 440 VAC 585 VDC 1.18 kV 10 mm 3.5 kA 130 pF - 55 C + 85 C Bulk
Littelfuse Varistors 440V 10mm Epoxy UltraMOV Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

UltraMOV Bulk
Littelfuse Varistors 460V 10mm Epoxy UltraMOV Non-Stocked Lead-Time 18 Weeks
Min.: 5 000
Mult.: 500
: 500

UltraMOV MOVs PCB Mount Radial 460 VAC 615 VDC 825 V 1.24 kV 12.5 mm 3.5 kA 90 J 120 pF - 55 C + 85 C Reel
Littelfuse Varistors 510V 10mm Epoxy UltraMOV Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

UltraMOV MOVs PCB Mount Radial 510 VAC 670 VDC 738 V to 902 V 1.355 kV 10 mm 3.5 kA 80 J 110 pF - 55 C + 85 C Bulk
Littelfuse Varistors 510V 10mm Epoxy UltraMOV Non-Stocked Lead-Time 18 Weeks
Min.: 5 000
Mult.: 500
: 500

UltraMOV 670 VDC 1.355 kV Reel
Littelfuse Varistors RADIAL VARISTOR 10MM ROHS/LEAD FREE Non-Stocked Lead-Time 18 Weeks
Min.: 5 000
Mult.: 1 000

UltraMOV MOVs PCB Mount Radial 550 VAC 745 VDC 819 V to 1 kV 1.5 kV 12.5 mm 3.5 kA 95 J 100 pF - 55 C + 85 C Bulk
Littelfuse Varistors 550V 10mm Epoxy UltraMOV Non-Stocked Lead-Time 18 Weeks
Min.: 5 000
Mult.: 500
: 500

UltraMOV MOVs Ammo Pack
Littelfuse Varistors 550V 10mm Epoxy UltraMOV Non-Stocked Lead-Time 18 Weeks
Min.: 5 000
Mult.: 500
: 500

UltraMOV MOVs Reel
Littelfuse Varistors 625V 10mm Epoxy UltraMOV Non-Stocked Lead-Time 18 Weeks
Min.: 5 000
Mult.: 1 000

UltraMOV 825 VDC 1.65 kV Bulk
Littelfuse Varistors 75V 10mm Epoxy UltraMOV Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 75 VAC 102 VDC 120 V 200 V 10 mm 3.5 kA 29 J 1.1 nF Bulk
Littelfuse Varistors 95V 10mm Epoxy UltraMOV Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 95 VAC 127 VDC 150 V 250 V 10 mm 3.5 kA 36 J 800 pF - 40 C + 85 C Bulk
Littelfuse Varistors 11V 10mm Phenolic UltraMOV Non-Stocked Lead-Time 24 Weeks
Min.: 4 500
Mult.: 900

LV UltraMOV MOVs PCB Mount Radial 11 VAC 14 VDC 18 V 36 V 10 mm 2 kA 4.2 J 5.45 nF - 40 C + 125 C Bulk
Littelfuse Varistors 130V 10mm Phenolic UltraMOV Non-Stocked Lead-Time 24 Weeks
Min.: 5 000
Mult.: 500
: 500

UltraMOV Reel
Littelfuse Varistors 140V 10mm Phenolic UltraMOV Non-Stocked Lead-Time 24 Weeks
Min.: 4 500
Mult.: 900

UltraMOV Bulk
Littelfuse Varistors 14V 10mm Phenolic UltraMOV Non-Stocked Lead-Time 24 Weeks
Min.: 4 500
Mult.: 900

LV UltraMOV MOVs PCB Mount Radial 14 VAC 18 VDC 22 V 43 V 10 mm 2 kA 5 J 4.65 nF - 40 C + 125 C Bulk
Littelfuse Varistors 14V 10mm Phenolic UltraMOV Non-Stocked Lead-Time 24 Weeks
Min.: 5 000
Mult.: 500
: 500

LV UltraMOV MOVs PCB Mount Radial 14 VAC 18 VDC 22 V 43 V 10 mm 2 kA 5 J 4.65 nF Reel
Littelfuse Varistors RADIAL VARISTOR 10MM ROHS/LEAD FREE Non-Stocked Lead-Time 24 Weeks
Min.: 4 500
Mult.: 900

UltraMOV MOVs PCB Mount Radial 175 VAC 225 VDC 243 V to 297 V 455 V 12.5 mm 3.5 kA 35 J 350 pF - 55 C + 125 C Bulk
Littelfuse Varistors 17V 10mm Phenolic UltraMOV Non-Stocked Lead-Time 24 Weeks
Min.: 4 500
Mult.: 900

LV UltraMOV MOVs PCB Mount Radial 17 VAC 22 VDC 27 V 53 V 10 mm 2 kA 6.5 J 3.9 nF - 40 C + 125 C Bulk
Littelfuse Varistors 17V 10mm Phenolic UltraMOV Non-Stocked Lead-Time 24 Weeks
Min.: 5 000
Mult.: 500
: 500

LV UltraMOV MOVs PCB Mount Radial 17 VAC 22 VDC 27 V 53 V 10 mm 2 kA 6.5 J 3.9 nF Reel
Littelfuse Varistors RADIAL VARISTOR 10MM ROHS/LEAD FREE Non-Stocked Lead-Time 24 Weeks
Min.: 5 000
Mult.: 500
: 500

LV UltraMOV MOVs PCB Mount Radial 17 VAC 22 VDC 27 V 53 V 12.5 mm 2 kA 6.5 J 3.9 nF - 40 C + 125 C Reel
Littelfuse Varistors 20V 10mm Phenolic UltraMOV Non-Stocked Lead-Time 24 Weeks
Min.: 4 500
Mult.: 900

LV UltraMOV MOVs PCB Mount Radial 20 VAC 26 VDC 33 V 65 V 10 mm 2 kA 10 J 3.4 nF - 40 C + 125 C Bulk