Littelfuse LA Series Varistors

Results: 932
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Littelfuse Varistors 300V 400pF 910In Stock
Min.: 1
Mult.: 1
: 400

LA MOVs PCB Mount Radial 300 VAC 405 VDC 517 V 775 V 14 mm 4.5 kA 77 J 400 pF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors 300V 70pF 3 938In Stock
Min.: 1
Mult.: 1
: 1 000

LA MOVs PCB Mount Radial 300 VAC 405 VDC 517 V 775 V 7 mm 1.2 kA 25 J 70 pF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS / LEAD FREE 360In Stock
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 320 VAC 420 VDC 540 V 810 V 20 mm 6.5 kA 150 J 750 pF - 55 C + 85 C Bulk
Littelfuse Varistors 20MM Radial 1 036In Stock
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 320 VAC 420 VDC 540 V 810 V 20 mm 6.5 kA 150 J 750 pF - 55 C + 85 C Bulk
Littelfuse Varistors 320V 65pF 4 023In Stock
4 500Expected 06/10/2026
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 320 VAC 420 VDC 561 V 850 V 7 mm 1.2 kA 25 J 65 pF - 55 C + 85 C Bulk
Littelfuse Varistors 320V 380pF 19In Stock
Min.: 1
Mult.: 1
: 400

LA MOVs PCB Mount Radial 320 VAC 420 VDC 850 V 14 mm 4.5 kA 380 pF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors 320V 65pF 1 510In Stock
Min.: 1
Mult.: 1
: 1 000

LA MOVs PCB Mount Radial 320 VAC 420 VDC 565 V 850 V 7 mm 1.2 kA 25 J 65 pF - 55 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 385V 160pF 5 959In Stock
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 385 VAC 505 VDC 682 V 1.025 kV 10 mm 2.5 kA 51 J 160 pF - 55 C + 85 C Bulk
Littelfuse Varistors 385V 360pF 3 337In Stock
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 385 VAC 505 VDC 682 V 1.025 kV 14 mm 4.5 kA 85 J 360 pF - 55 C + 85 C Bulk
Littelfuse Varistors 385V 700pF 1 187In Stock
6 400Expected 25/11/2026
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 385 VAC 505 VDC 682 V 1.025 kV 20 mm 6.5 kA 160 J 700 pF - 55 C + 85 C Bulk
Littelfuse Varistors 385V 60pF 4 723In Stock
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 385 VAC 505 VDC 682 V 1.025 kV 7 mm 1.2 kA 27 J 60 pF - 55 C + 85 C Bulk
Littelfuse Varistors 420V 140pF 241In Stock
5 000Expected 28/08/2026
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 420 VAC 560 VDC 748 V 1.12 kV 10 mm 2.5 kA 55 J 140 pF - 55 C + 85 C Bulk
Littelfuse Varistors 420V 300pF 3 018In Stock
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 420 VAC 560 VDC 610 V to 748 V 1.12 kV 14 mm 4.5 kA 90 J 300 pF - 55 C + 85 C Bulk
Littelfuse Varistors 460V 45pF 550In Stock
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 460 VAC 615 VDC 640 V 1.16 kV 20 mm 6.5 kA 170 J 560 pF - 55 C + 85 C Bulk
Littelfuse Varistors 480V 120pF 975In Stock
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 480 VAC 640 VDC 825 V 1.24 kV 10 mm 2.5 kA 60 J 120 pF - 55 C + 85 C Bulk
Littelfuse Varistors 480V 270pF 1 220In Stock
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 480 VAC 640 VDC 670 V to 825 V 1.24 kV 14 mm 4.5 kA 105 J 270 pF - 55 C + 85 C Bulk
Littelfuse Varistors 480V 50pF 2 737In Stock
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 480 VAC 640 VDC 825 V 1.24 kV 7 mm 1.2 kA 35 J 50 pF - 55 C + 85 C Bulk
Littelfuse Varistors 480V 270pF 889In Stock
Min.: 1
Mult.: 1
: 400

LA MOVs PCB Mount Radial 480 VAC 640 VDC 825 V 1.24 kV 20 mm 4.5 kA 105 J 270 pF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors 250pF 339In Stock
1 500Expected 17/12/2026
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 510 VAC 675 VDC 735 V to 910 V 1.35 kV 14 mm 4.5 kA 110 J 250 pF - 55 C + 85 C Bulk
Littelfuse Varistors 575V 90pF 3 964In Stock
5 000Expected 08/10/2026
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 575 VAC 730 VDC 1.001 kV 1.5 kV 10 mm 2.5 kA 65 J 90 pF - 55 C + 85 C Bulk
Littelfuse Varistors 575V 450pF 1 113In Stock
11 200On Order
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 575 VAC 730 VDC 805 V to 960 V 1.41 kV 20 mm 6.5 kA 220 J 450 pF - 55 C + 85 C Bulk
Littelfuse Varistors 575V 220pF 2 490In Stock
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 575 VAC 730 VDC 1.5 kV 14 mm 4.5 kA 220 pF - 55 C + 85 C Bulk
Littelfuse Varistors 575V 220pF 150In Stock
2 400Expected 25/01/2027
Min.: 1
Mult.: 1
: 400

LA MOVs PCB Mount Radial 575 VAC 730 VDC 1.5 kV 14 mm 4.5 kA 220 pF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors RADIAL VARISTOR 10MM ROHS / PB FREE 1 785In Stock
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 680 VAC 875 VDC 1.21 kV 1.875 kV 10 mm 2.5 kA 75 J 65 pF - 55 C + 85 C Bulk
Littelfuse Varistors RADIAL VARISTOR LEAD FREE 165In Stock
1 200Expected 16/11/2026
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 680 VAC 875 VDC 680 V 1.875 kV 14 mm 4.5 kA 11 J to 360 J 190 pF - 55 C + 85 C Bulk