Littelfuse TMOV Series Varistors

Results: 207
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Littelfuse Varistors 15V 20kASQ 25MM PB FREE 25S Non-Stocked Lead-Time 15 Weeks
Min.: 800
Mult.: 100

TMOV MOVs PCB Mount Radial 150 VAC 200 VDC 216 V 390 V 25 mm 20 kA 220 J 2300 pF - 55 C + 85 C Bulk
Littelfuse Varistors 175V 20kASQ 25MM PB FREE 25S Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1

TMOV Bulk
Littelfuse Varistors 200V 20kASQ 25MM PB FREE 25S Non-Stocked Lead-Time 15 Weeks
Min.: 800
Mult.: 100

TMOV Bulk
Littelfuse Varistors 200V 20kASQ 25MM PB FREE 25S Non-Stocked Lead-Time 15 Weeks
Min.: 800
Mult.: 100

TMOV Bulk
Littelfuse Varistors 230V 20kASQ 25MM PB FREE 25S Non-Stocked Lead-Time 15 Weeks
Min.: 800
Mult.: 100

TMOV Bulk
Littelfuse Varistors 250V 20kASQ 25MM PB FREE 25S Non-Stocked Lead-Time 15 Weeks
Min.: 800
Mult.: 100

TMOV Bulk
Littelfuse Varistors 275V 20kASQ 25MM PB FREE 25S Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1

TMOV MOVs PCB Mount Radial 275 VAC 350 VDC 473 V 700 V 25 mm 20 kA 350 J 1250 pF - 55 C + 85 C Bulk
Littelfuse Varistors 300V 20kASQ 25MM PB FREE 25S Non-Stocked Lead-Time 15 Weeks
Min.: 800
Mult.: 100

TMOV Bulk
Littelfuse Varistors 385V 20kASQ 25MM PB FREE 25S Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1

TMOV MOVs PCB Mount Radial 385 VAC 505 VDC 682 V 1.01 kV 25 mm 20 kA 430 J - 55 C + 85 C Bulk
Littelfuse Varistors 385V 20KA SQ 25MM PB FREE 25S Non-Stocked Lead-Time 15 Weeks
Min.: 800
Mult.: 100

TMOV MOVs PCB Mount Radial 385 VAC 505 VDC 682 V 1.01 kV 25 mm 20 kA 430 J 900 pF - 55 C + 85 C Bulk
Littelfuse Varistors 420V 20kASQ 25MM PB FREE 25S Non-Stocked Lead-Time 15 Weeks
Min.: 800
Mult.: 100

TMOV Bulk
Littelfuse Varistors 420V 20KA SQ 25MM 25S ROHS/PB FREE Non-Stocked Lead-Time 15 Weeks
Min.: 800
Mult.: 100

TMOV 1.1 kV 820 pF Bulk
Littelfuse Varistors 440V 20kASQ 25MM PB FREE 25S Non-Stocked Lead-Time 15 Weeks
Min.: 800
Mult.: 100

TMOV Bulk
Littelfuse Varistors 440V 20KA SQ 25MM PB FREE 25S Non-Stocked Lead-Time 15 Weeks
Min.: 800
Mult.: 100

TMOV 1.16 kV 790 pF Bulk
Littelfuse Varistors 460V 20kASQ 25MM PB FREE 25S Non-Stocked Lead-Time 15 Weeks
Min.: 800
Mult.: 100

TMOV Bulk
Littelfuse Varistors 460V 20KA SQ 25MM PB FREE 25S Non-Stocked Lead-Time 15 Weeks
Min.: 800
Mult.: 100

TMOV 1.22 kV 750 pF Bulk
Littelfuse Varistors 510V 20kASQ 25MM PB FREE 25S Non-Stocked Lead-Time 15 Weeks
Min.: 800
Mult.: 100

TMOV Bulk
Littelfuse Varistors 510V 20KA SQ 25MM PB FREE 25S Non-Stocked Lead-Time 15 Weeks
Min.: 800
Mult.: 100

TMOV MOVs PCB Mount Radial 510 VAC 670 VDC 902 V 1.335 kV 25 mm 20 kA 520 J 680 pF - 55 C + 85 C Bulk
Littelfuse Varistors 550V 20kASQ 25MM PB FREE 25S Non-Stocked Lead-Time 15 Weeks
Min.: 800
Mult.: 80

TMOV Bulk
Littelfuse Varistors 550V 20KA SQ 25MM 25S ROHS/PB FREE Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1

TMOV MOVs PCB Mount Radial 550 VAC 745 VDC 1.001 kV 1.475 kV 25 mm 20 kA 550 J 630 pF - 55 C + 85 C Bulk


Littelfuse Varistors 625V 20kASQ 25MM PB FREE 25S Non-Stocked Lead-Time 15 Weeks
Min.: 800
Mult.: 80

TMOV MOVs PCB Mount Radial 625 VAC 825 VDC 1.1 kV 1.625 kV 25 mm 20 kA 600 J 550 pF - 55 C + 85 C Bulk
Littelfuse Varistors 750V 20kASQ 25MM PB FREE 25S Non-Stocked Lead-Time 15 Weeks
Min.: 800
Mult.: 80

TMOV Bulk
Littelfuse Varistors 750V 20KA SQ 25MM 25S ROHS/PB FREE Non-Stocked Lead-Time 15 Weeks
Min.: 800
Mult.: 80

TMOV MOVs PCB Mount Radial 750 VAC 970 VDC 1.32 kV 1.95 kV 25 mm 20 kA 670 J 460 pF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 34 MM DISC Non-Stocked Lead-Time 15 Weeks
Min.: 180
Mult.: 60

TMOV MOVs PCB Mount Radial 125 VAC 150 VDC 305 V 34 mm 40 kA 0.0115 uF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 34MM Non-Stocked Lead-Time 15 Weeks
Min.: 180
Mult.: 60

TMOV MOVs PCB Mount Radial 125 VAC 150 VDC 305 V 34 mm 40 kA 0.0115 uF - 55 C + 85 C Bulk