Panasonic EB Series Aluminium Electrolytic Capacitors - Radial Leaded

Results: 168
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Diameter Length Lead Spacing Product Life Tolerance Ripple Current Minimum Operating Temperature Maximum Operating Temperature Lead Style Termination Style Series Qualification Packaging
Panasonic Industry Aluminium Electrolytic Capacitors - Radial Leaded 3.3uF 50volts AEC-Q200 3 804In Stock
4 000Expected 01/01/2027
Min.: 1
Mult.: 1
: 2 000

3.3 uF 50 VDC 5 mm 11 mm 2.5 mm General Purpose Electrolytic Capacitors 5000 Hour 20 % 18 mA - 40 C + 105 C Straight Radial EB AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Electrolytic Capacitors - Radial Leaded 47uF 50volts AEC-Q200 4 245In Stock
Min.: 1
Mult.: 1
: 2 000

47 uF 50 VDC 6.3 mm 11.2 mm 2.5 mm General Purpose Electrolytic Capacitors 5000 Hour 20 % 61 mA - 40 C + 105 C Straight Radial EB AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Electrolytic Capacitors - Radial Leaded 470uF 50volts AEC-Q200 43In Stock
1 500Expected 22/10/2026
Min.: 1
Mult.: 1
: 500

470 uF 50 VDC 12.5 mm 20 mm 5 mm General Purpose Electrolytic Capacitors 10000 Hour 20 % 370 mA - 40 C + 105 C Straight Radial EB AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Electrolytic Capacitors - Radial Leaded 4.7uF 50volts AEC-Q200 39In Stock
2 200Expected 19/08/2026
Min.: 1
Mult.: 1

4.7 uF 50 VDC 5 mm 11 mm 2 mm General Purpose Electrolytic Capacitors 5000 Hour 20 % 18 mA - 40 C + 105 C Straight Radial EB AEC-Q200 Bulk
Panasonic Industry Aluminium Electrolytic Capacitors - Radial Leaded 4.7uF 50volts AEC-Q200 2 362In Stock
8 000On Order
Min.: 1
Mult.: 1
: 2 000

4.7 uF 50 VDC 5 mm 11 mm 5 mm General Purpose Electrolytic Capacitors 5000 Hour 20 % 18 mA - 40 C + 105 C Straight Radial EB AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Electrolytic Capacitors - Radial Leaded 4.7uF 50volts AEC-Q200 5 052In Stock
Min.: 1
Mult.: 1
: 2 000

4.7 uF 50 VDC 5 mm 11 mm 2.5 mm General Purpose Electrolytic Capacitors 5000 Hour 20 % 18 mA - 40 C + 105 C Straight Radial EB AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Electrolytic Capacitors - Radial Leaded 10uF 63volts AEC-Q200 10 980In Stock
19 400On Order
Min.: 1
Mult.: 1

10 uF 63 VDC 5 mm 11 mm 2 mm General Purpose Electrolytic Capacitors 5000 Hour 20 % 30 mA - 40 C + 105 C Straight Radial EB AEC-Q200 Bulk
Panasonic Industry Aluminium Electrolytic Capacitors - Radial Leaded 10uF Radial 63V 6 226In Stock
Min.: 1
Mult.: 1

10 uF 63 VDC 5 mm 11 mm 5 mm General Purpose Electrolytic Capacitors 5000 Hour 20 % 30 mA - 40 C + 105 C Straight Radial EB AEC-Q200
Panasonic Industry Aluminium Electrolytic Capacitors - Radial Leaded 10uF 63volts AEC-Q200 8 603In Stock
30 000On Order
Min.: 1
Mult.: 1
: 2 000

10 uF 63 VDC 5 mm 11 mm 2.5 mm General Purpose Electrolytic Capacitors 5000 Hour 20 % 30 mA - 40 C + 105 C Straight Radial EB AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Electrolytic Capacitors - Radial Leaded 100uF 63volts AEC-Q200 520In Stock
12 400On Order
Min.: 1
Mult.: 1

100 uF 63 VDC 8 mm 15 mm 3.5 mm General Purpose Electrolytic Capacitors 10000 Hour 20 % 180 mA - 40 C + 105 C Straight Radial EB AEC-Q200 Bulk
Panasonic Industry Aluminium Electrolytic Capacitors - Radial Leaded 100uF 63volts AEC-Q200 398In Stock
6 000On Order
Min.: 1
Mult.: 1
: 1 000

100 uF 63 VDC 8 mm 15 mm 5 mm General Purpose Electrolytic Capacitors 10000 Hour 20 % 180 mA - 40 C + 105 C Straight Radial EB AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Electrolytic Capacitors - Radial Leaded 100uF 63volts AEC-Q200 105In Stock
10 000On Order
Min.: 1
Mult.: 1
: 1 000

100 uF 63 VDC 8 mm 15 mm 5 mm General Purpose Electrolytic Capacitors 10000 Hour 20 % 180 mA - 40 C + 105 C Straight Radial EB AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Electrolytic Capacitors - Radial Leaded 220uF 63volts AEC-Q200 78In Stock
4 000On Order
Min.: 1
Mult.: 1
: 500

220 uF 63 VDC 10 mm 20 mm 5 mm General Purpose Electrolytic Capacitors 10000 Hour 20 % 292 mA - 40 C + 105 C Straight Radial EB AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Electrolytic Capacitors - Radial Leaded 33uF 63volts AEC-Q200 2 452In Stock
Min.: 1
Mult.: 1

33 uF 63 VDC 6.3 mm 11 mm 2.5 mm General Purpose Electrolytic Capacitors 7000 Hour 20 % 50 mA - 40 C + 105 C Straight Radial EB AEC-Q200 Bulk
Panasonic Industry Aluminium Electrolytic Capacitors - Radial Leaded 33uF 63volts AEC-Q200 4 379In Stock
Min.: 1
Mult.: 1
: 2 000

33 uF 63 VDC 6.3 mm 11 mm 5 mm General Purpose Electrolytic Capacitors 7000 Hour 20 % 50 mA - 40 C + 105 C Straight Radial EB AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Electrolytic Capacitors - Radial Leaded 330uF 63volts AEC-Q200 3 515In Stock
Min.: 1
Mult.: 1

330 uF 63 VDC 12.5 mm 20 mm 5 mm General Purpose Electrolytic Capacitors 10000 Hour 20 % 381 mA - 40 C + 105 C Straight Radial EB AEC-Q200 Bulk
Panasonic Industry Aluminium Electrolytic Capacitors - Radial Leaded 3.3uF 63volts AEC-Q200 2 802In Stock
2 200Expected 24/12/2026
Min.: 1
Mult.: 1

3.3 uF 63 VDC 5 mm 11 mm 2 mm General Purpose Electrolytic Capacitors 5000 Hour 20 % 20 mA - 40 C + 105 C Straight Radial EB AEC-Q200 Bulk
Panasonic Industry Aluminium Electrolytic Capacitors - Radial Leaded 3.3uF 63volts AEC-Q200 4 165In Stock
Min.: 1
Mult.: 1
: 2 000

3.3 uF 63 VDC 5 mm 11 mm 5 mm General Purpose Electrolytic Capacitors 5000 Hour 20 % 20 mA - 40 C + 105 C Straight Radial EB AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Electrolytic Capacitors - Radial Leaded 3.3uF 63volts AEC-Q200 5 289In Stock
Min.: 1
Mult.: 1
: 2 000

3.3 uF 63 VDC 5 mm 11 mm 2.5 mm General Purpose Electrolytic Capacitors 5000 Hour 20 % 20 mA - 40 C + 105 C Straight Radial EB AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Electrolytic Capacitors - Radial Leaded 47uF 63volts AEC-Q200 2 894In Stock
Min.: 1
Mult.: 1

47 uF 63 VDC 8 mm 15 mm 3.5 mm General Purpose Electrolytic Capacitors 10000 Hour 20 % 94 mA - 40 C + 105 C Straight Radial EB AEC-Q200 Bulk
Panasonic Industry Aluminium Electrolytic Capacitors - Radial Leaded 47uF 63volts AEC-Q200 2 082In Stock
Min.: 1
Mult.: 1
: 1 000

47 uF 63 VDC 8 mm 15 mm 5 mm General Purpose Electrolytic Capacitors 10000 Hour 20 % 94 mA - 40 C + 105 C Straight Radial EB AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Electrolytic Capacitors - Radial Leaded 47uF 63volts AEC-Q200 386In Stock
2 000Expected 20/08/2026
Min.: 1
Mult.: 1

47 uF 63 VDC 8 mm 11.5 mm 3.5 mm General Purpose Electrolytic Capacitors 5000 Hour 20 % 80 mA - 40 C + 105 C Straight Radial EB AEC-Q200 Bulk
Panasonic Industry Aluminium Electrolytic Capacitors - Radial Leaded 47uF 63volts AEC-Q200 300In Stock
7 000Expected 22/10/2026
Min.: 1
Mult.: 1
: 1 000

47 uF 63 VDC 8 mm 11.5 mm 5 mm General Purpose Electrolytic Capacitors 5000 Hour 20 % 80 mA - 40 C + 105 C Straight Radial EB AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Electrolytic Capacitors - Radial Leaded 47 uF 63V AEC-Q200 3 040In Stock
Min.: 1
Mult.: 1
: 1 000

47 uF 63 VDC 8 mm 11.5 mm 3.5 mm General Purpose Electrolytic Capacitors 5000 Hour 20 % 80 mA - 40 C + 105 C Straight Radial EB AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Electrolytic Capacitors - Radial Leaded 470uF 63volts AEC-Q200 70In Stock
2 000On Order
Min.: 1
Mult.: 1
: 500

470 uF 63 VDC 12.5 mm 25 mm 5 mm General Purpose Electrolytic Capacitors 10000 Hour 20 % 454 mA - 40 C + 105 C Straight Radial EB AEC-Q200 Reel, Cut Tape