Panasonic EB Series Aluminium Electrolytic Capacitors - Radial Leaded

Results: 168
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Diameter Length Lead Spacing Product Life Tolerance Ripple Current Minimum Operating Temperature Maximum Operating Temperature Lead Style Termination Style Series Qualification Packaging
Panasonic Industry Aluminium Electrolytic Capacitors - Radial Leaded 4.7uF 63volts AEC-Q200 2 509In Stock
5 400On Order
Min.: 1
Mult.: 1

4.7 uF 63 VDC 5 mm 11 mm 2 mm General Purpose Electrolytic Capacitors 5000 Hour 20 % 23 mA - 40 C + 105 C Straight Radial EB AEC-Q200 Bulk
Panasonic Industry Aluminium Electrolytic Capacitors - Radial Leaded 4.7uF 63volts AEC-Q200 2 376In Stock
4 000Expected 28/01/2027
Min.: 1
Mult.: 1
: 2 000

4.7 uF 63 VDC 5 mm 11 mm 5 mm General Purpose Electrolytic Capacitors 5000 Hour 20 % 23 mA - 40 C + 105 C Straight Radial EB AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Electrolytic Capacitors - Radial Leaded 4.7uF 63volts AEC-Q200 3 173In Stock
4 000Expected 05/03/2027
Min.: 1
Mult.: 1
: 2 000

4.7 uF 63 VDC 5 mm 11 mm 2.5 mm General Purpose Electrolytic Capacitors 5000 Hour 20 % 23 mA - 40 C + 105 C Straight Radial EB AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Electrolytic Capacitors - Radial Leaded 1000uF 35volts AEC-Q200 795In Stock
1 000Expected 25/03/2027
Min.: 1
Mult.: 1

1000 uF 35 VDC 12.5 mm 25 mm 5 mm General Purpose Electrolytic Capacitors 10000 Hour 20 % 586 mA - 40 C + 105 C Straight Radial EB AEC-Q200 Bulk
Panasonic Industry Aluminium Electrolytic Capacitors - Radial Leaded 220uF 35volts AEC-Q200 62In Stock
17 800On Order
Min.: 1
Mult.: 1

220 uF 35 VDC 8 mm 15 mm 3.5 mm General Purpose Electrolytic Capacitors 10000 Hour 20 % 197 mA - 40 C + 105 C Straight Radial EB AEC-Q200 Bulk
Panasonic Industry Aluminium Electrolytic Capacitors - Radial Leaded 220uF 35volts AEC-Q200 1 993In Stock
2 000Expected 25/03/2027
Min.: 1
Mult.: 1
: 1 000

220 uF 35 VDC 8 mm 15 mm 5 mm General Purpose Electrolytic Capacitors 10000 Hour 20 % 197 mA - 40 C + 105 C Straight Radial EB AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Electrolytic Capacitors - Radial Leaded 220uF 35volts AEC-Q200 470In Stock
5 000Expected 22/10/2026
Min.: 1
Mult.: 1
: 1 000

220 uF 35 VDC 8 mm 15 mm 3.5 mm General Purpose Electrolytic Capacitors 10000 Hour 20 % 197 mA - 40 C + 105 C Straight Radial EB AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Electrolytic Capacitors - Radial Leaded 33uF 35volts AEC-Q200 5 778In Stock
Min.: 1
Mult.: 1

33 uF 35 VDC 5 mm 11 mm 2 mm General Purpose Electrolytic Capacitors 5000 Hour 20 % 46 mA - 40 C + 105 C Straight Radial EB AEC-Q200 Bulk
Panasonic Industry Aluminium Electrolytic Capacitors - Radial Leaded 330uF 35volts AEC-Q200 1 247In Stock
Min.: 1
Mult.: 1

330 uF 35 VDC 10 mm 16 mm 5 mm General Purpose Electrolytic Capacitors 10000 Hour 20 % 278 mA - 40 C + 105 C Straight Radial EB AEC-Q200 Bulk
Panasonic Industry Aluminium Electrolytic Capacitors - Radial Leaded 330uF 35volts AEC-Q200 2 607In Stock
Min.: 1
Mult.: 1
: 500

330 uF 35 VDC 10 mm 16 mm 5 mm General Purpose Electrolytic Capacitors 10000 Hour 20 % 278 mA - 40 C + 105 C Straight Radial EB AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Electrolytic Capacitors - Radial Leaded 470uF 35volts AEC-Q200 2 260In Stock
2 000Expected 26/11/2026
Min.: 1
Mult.: 1

470 uF 35 VDC 10 mm 20 mm 5 mm General Purpose Electrolytic Capacitors 10000 Hour 20 % 349 mA - 40 C + 105 C Straight Radial EB AEC-Q200 Bulk
Panasonic Industry Aluminium Electrolytic Capacitors - Radial Leaded 470uF 35volts AEC-Q200 760In Stock
2 000Expected 24/08/2026
Min.: 1
Mult.: 1
: 500

470 uF 35 VDC 10 mm 20 mm 5 mm General Purpose Electrolytic Capacitors 10000 Hour 20 % 349 mA - 40 C + 105 C Straight Radial EB AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Electrolytic Capacitors - Radial Leaded 100uF 160VDC 443In Stock
Min.: 1
Mult.: 1

100 uF 160 VDC 16 mm 25 mm 7.5 mm General Purpose Electrolytic Capacitors 5000 Hour 20 % 1.06 A - 40 C + 105 C Straight Radial EB Bulk
Panasonic Industry Aluminium Electrolytic Capacitors - Radial Leaded 150uF 160VDC 166In Stock
Min.: 1
Mult.: 1

150 uF 160 VDC 16 mm 31.5 mm 7.5 mm General Purpose Electrolytic Capacitors 5000 Hour 20 % 1.28 A - 40 C + 105 C Straight Radial EB Bulk
Panasonic Industry Aluminium Electrolytic Capacitors - Radial Leaded 22uF 160VDC 1 028In Stock
Min.: 1
Mult.: 1

22 uF 160 VDC 10 mm 20 mm 5 mm General Purpose Electrolytic Capacitors 5000 Hour 20 % 470 mA - 40 C + 105 C Straight Radial EB Bulk
Panasonic Industry Aluminium Electrolytic Capacitors - Radial Leaded 220uF 160VDC 145In Stock
Min.: 1
Mult.: 1

220 uF 160 VDC 16 mm 31.5 mm 7.5 mm General Purpose Electrolytic Capacitors 5000 Hour 20 % 1.28 A - 40 C + 105 C Straight Radial EB Bulk
Panasonic Industry Aluminium Electrolytic Capacitors - Radial Leaded 220uF 160VDC 117In Stock
400Expected 26/11/2026
Min.: 1
Mult.: 1

220 uF 160 VDC 18 mm 25 mm 7.5 mm General Purpose Electrolytic Capacitors 5000 Hour 20 % 1.28 A - 40 C + 105 C Straight Radial EB Bulk
Panasonic Industry Aluminium Electrolytic Capacitors - Radial Leaded 33uF 160VDC 1 193In Stock
2 000Expected 26/11/2026
Min.: 1
Mult.: 1

33 uF 160 VDC 10 mm 20 mm 5 mm General Purpose Electrolytic Capacitors 5000 Hour 20 % 470 mA - 40 C + 105 C Straight Radial EB Bulk
Panasonic Industry Aluminium Electrolytic Capacitors - Radial Leaded 47uF 160VDC 688In Stock
Min.: 1
Mult.: 1

47 uF 160 VDC 12.5 mm 20 mm 5 mm General Purpose Electrolytic Capacitors 5000 Hour 20 % 600 mA - 40 C + 105 C Straight Radial EB Bulk
Panasonic Industry Aluminium Electrolytic Capacitors - Radial Leaded 47uF 160VDC 1 250In Stock
Min.: 1
Mult.: 1
: 500

47 uF 160 VDC 12.5 mm 20 mm 5 mm General Purpose Electrolytic Capacitors 5000 Hour 20 % 600 mA - 40 C + 105 C Straight Radial EB Reel, Cut Tape
Panasonic Industry Aluminium Electrolytic Capacitors - Radial Leaded 68uF 160VDC 400In Stock
Min.: 1
Mult.: 1

68 uF 160 VDC 12.5 mm 25 mm 5 mm General Purpose Electrolytic Capacitors 5000 Hour 20 % 750 mA - 40 C + 105 C Straight Radial EB Bulk
Panasonic Industry Aluminium Electrolytic Capacitors - Radial Leaded 68uF 160VDC 355In Stock
Min.: 1
Mult.: 1
: 500

68 uF 160 VDC 12.5 mm 25 mm 5 mm General Purpose Electrolytic Capacitors 5000 Hour 20 % 750 mA - 40 C + 105 C Straight Radial EB Reel, Cut Tape
Panasonic Industry Aluminium Electrolytic Capacitors - Radial Leaded 100uF 200VDC 537In Stock
Min.: 1
Mult.: 1

100 uF 200 VDC 16 mm 25 mm 7.5 mm General Purpose Electrolytic Capacitors 5000 Hour 20 % 1.06 A - 40 C + 105 C Straight Radial EB Bulk
Panasonic Industry Aluminium Electrolytic Capacitors - Radial Leaded 150uF 200VDC 62In Stock
Min.: 1
Mult.: 1

150 uF 200 VDC 18 mm 25 mm 7.5 mm General Purpose Electrolytic Capacitors 5000 Hour 20 % 1.28 A - 40 C + 105 C Straight Radial EB Bulk
Panasonic Industry Aluminium Electrolytic Capacitors - Radial Leaded 22uF 200VDC 65In Stock
2 000Expected 01/10/2026
Min.: 1
Mult.: 1

22 uF 200 VDC 10 mm 20 mm 5 mm General Purpose Electrolytic Capacitors 5000 Hour 20 % 470 mA - 40 C + 105 C Straight Radial EB Bulk